Panasonic Electronic Components 的 LN265RPH 规格书
Panasonic
I Lig
Unil ° Rt‘d
mw
mA
[H mm
VR V
TU”, 725 m ‘85 “c
T“g ,30 m ‘ 100 3c
Nam] * The mnmuun on, ,, h duty “1% mm» mm I mwu
I EIedro-Optical Characteristics T_l , 25°C
Paramemr Symbo‘ Condifions
Lummmw Inmnslty IU
meard cumm I,
meard Vulmg: \r} If : 20 mA
Peak :‘Inwsmn wavelengm )4, Ir : 20 mA 700
Spedml 11a" band wnkh Al Ir : 20 mA 100
Revewe cunem lK \r'R : 4 V
Inilr
I ; < thew="" 10="" *eflfih’iflifii="" on="" (m="" mk="" mu="" 5u="" m="" mm:="" maw?“="" ,wmwu="" n»="" wmfi‘h="" mnmam="" hmeq="">
SHD00496AEKPublication date: September 2007 1
Light Emitting Diodes
LN265RPH
Square Type
□1.8 mm × 1.8 mm Series
Absolute Maximum Ratings Ta = 25°C
Parameter Symbol Rating Unit
Power dissipation PD70 mW
Forward current IF25 mA
Pulse forward current *IFP 150 mA
Reverse voltage VR4 V
Operating ambient temperature Topr –25 to +85 °C
Storage temperature Tstg –30 to +100 °C
Note) *: The condition of IFP is duty 10%, Pulse width 1 msec.
Electro-Optical Characteristics Ta = 25°C
Parameter Symbol Conditions Min Typ Max Unit
Luminous intensity IO0.25 0.7 mcd
Forward current IF15 mA
Forward voltage VFIF = 20 mA 2.2 2.8 V
Peak emission wavelength λPIF = 20 mA 700 nm
Spectral half band width Δλ IF = 20 mA 100 nm
Reverse current IRVR = 4 V 5 µA
I
O
T
a
500
300
30
50
100
)%(
10
Ta (˚C )
0−20 80 100604020
1.6 1.8 2.0 2.42.2
31 5 10 50 10030
100
50
30
5
3
10
1
10
5
3
0.5
0.3
1
0.1
IF)Am(
IO)
d
c
m
(
IF (mA)
Directive Characteristics
y
t
i
snetnI s
u
onim
u
L
t
ne
r
r
u
C
d
ra
w
r
oF
y
t
is
ne
t
n
I
s
u
o
n
im
uL
e
v
i
ta
leR
Ta(°C)
IF)Am(
)%(
λP (nm)
I
F
V
F
20°
30°
40°
50°
10°
0°
60°
70°
80°
90°
90°
80°
20°
30°
40°
50°
10°
60°
70°
80°
20°
40°
60°
0
020
20
10
30
40
50
40 60 80 100
100
500 600 700 800
80
60
40
20
0
I
F
T
a
VF(V)
Relative Luminous Intensity
Wavelength Characteristics
ytisnetnI s
u
o
n
im
u
L
evi
ta
leR
t
ne
rr
uC
d
ra
w
r
oF
Wavelength Ambient Temperature
I
O
I
F
Forward Current Forward Voltage Ambient Temperature
H
P
G
5
6
3
N
LH
P
G
5
6
3
N
L
H
P
Y
5
6
4
N
LH
P
Y
5
6
4
N
L
LN265RPHH
P
R
5
6
2
N
L
LN365GPHH
P
G
5
6
3
N
L
LN465YPHH
P
Y
5
6
4
N
L
H
P
R
5
6
2
N
L
H
P
R
5
6
2
N
L
LN365GPHLN365GPH LN465YPHLN465YPH
LN265RPHLN265RPH
H
P
G
5
6
3
N
L
H
P
Y5
6
4
N
L
H
P
G
5
6
3
N
L
H
P
Y5
6
4
N
L
LN265RPHH
P
R
5
6
2
N
L
LN465YPHH
P
Y
5
6
4
N
L
H
P
R
5
6
2
N
L
H
P
G
5
6
3
N
L
H
P
R
5
6
2
N
L
H
P
G
5
6
3
N
L
0 20 40 60 80 10020406080100
(%)
Relative Luminous Intensity
Lighting Color / Lens Color
Red / Red Diffused
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://panasonic.net/sc/en
Panasonic
101) :‘0‘2
\0.6:01
SHD00496AEK
LN265RPH
2
Package (Unit: mm)
2.54
2.5 ± 0.2
1.8 ± 0.2
2.0 ± 0.2
3.0 ± 0.2
4.6 ± 0.2
C0.1
R0.3
1.8 ± 0.2
2.0 ± 0.2
5.0 ± 0.2
0.6 ± 0.1
2.0
1 2
5.1 5.
5
2± 0.
0
10.1
±2
.
0
58.
5±3.0
0.
4
0.6
5.1
5.
1
5
.
0
5
3.
2
2− 0.8 Max
2− 0.6 ± 0.1
DEREDLO
S
TON
.xaM
Pin name
1: Anode
2: Cathode
Request for your special attention and precautions in using the technical information and
semiconductors described in this book
(1)If any of the products or technical information described in this book is to be exported or provided to non-residents, the laws and
regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2)The technical information described in this book is intended only to show the main characteristics and application circuit examples
of the products, and no license is granted under any intellectual property right or other right owned by our company or any other
company. Therefore, no responsibility is assumed by our company as to the infringement upon any such right owned by any other
company which may arise as a result of the use of technical information described in this book.
(3)The products described in this book are intended to be used for standard applications or general electronic equipment (such as office
equipment, communications equipment, measuring instruments and household appliances).
Consult our sales staff in advance for information on the following applications:
– Special applications (such as for airplanes, aerospace, automobiles, traffic control equipment, combustion equipment, life support
systems and safety devices) in which exceptional quality and reliability are required, or if the failure or malfunction of the prod-
ucts may directly jeopardize life or harm the human body.
– Any applications other than the standard applications intended.
(4)The products and product specifications described in this book are subject to change without notice for modification and/or im-
provement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-to-date Product
Standards in advance to make sure that the latest specifications satisfy your requirements.
(5)When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating conditions
(operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed the range of absolute
maximum rating on the transient state, such as power-on, power-off and mode-switching. Otherwise, we will not be liable for any
defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down and failure
mode, possible to occur to semiconductor products. Measures on the systems such as redundant design, arresting the spread of fire
or preventing glitch are recommended in order to prevent physical injury, fire, social damages, for example, by using the products.
(6)Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors (ESD, EOS,
thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. When using products for which
damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed time since first opening the packages.
(7)This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of Matsushita
Electric Industrial Co., Ltd.