Panasonic Electronic Components 的 AN48810B 规格书
The IAN-188103 Ia uIIdll IC (1| mzwncuc \can which
has 2 tlme\ or more Senxlln ity and u 10w cunenl mmump-
putetl “uh our
In 11m llull IC. .1 llull element. u uHsel L lcel Circuit.
lmltl L'u'L'Lul. u Schmidt
FET ure mlegmled on u Mnglc
kuge by [C lechmque.
Iligh bensllwlly (n InT mux )due in ullsslczmcsl Cucun
new sample untl lmld L'u'cLul
1 Cuncnl by uung mtenmttent uclmn
lpdckdgc‘ (SMD)
. CMOS lmsrler output
I Applications
. Flip type cellular plume. dlgllu] video cumem
I Block Diagram
Panasonlc
u m
Hall ICs
1
Publication date: November 2002 SPC00016AEB
AN48810B
Low current consumption, high sensitivity CMOS Hall IC
One-way magnetic field operation
■Overview
The AN48810B is a Hall IC (a magnetic sensor) which
has 2 times or more sensitivity and a low current consump-
tion of about one three-hundredth compared with our
conventional one.
In this Hall IC, a Hall element, a offset cancel circuit,
an amplifier circuit, a sample and hold circuit, a Schmidt
circuit, and output stage FET are integrated on a single
chip housed in a small package by IC technique.
■Features
•High sensitivity (6 mT max.) due to offset cancel circuit
and a new sample and hold circuit
•Small current by using intermittent action
•Small package (SMD)
•CMOS inverter output
■Applications
•Flip type cellular phone, digital video camera
■Block Diagram
Unit: mm
SMINI-5DA (Lead-free package)
4
3
5
12
3
4
21
5
0.225
0.225
2.10
±0.10
1.65
±0.10
1.30
±0.10
Seating plane
0.80
±0.10
0 to 0.10
0.32
±0.10
2.00
±0.10
0.22
+0.10
-
0.05
0.11
+0.10
-
0.05
0.65 0.65
M
0.13
0.10
On/Off controlCLK
VCC N.C.
GND
1Out
2
53
N.C.
4
Sample
and
hold
Hall
element
Amplifier
Switch
■Pin Descriptions
Note) The magnetism detection time should be longer than one intermittent action cycle (On = 200 µs and Off = 51 ms).
Pin No. Symbol Description
4 N.C.
5V
CC Power supply
Pin No. Symbol Description
1 Out Output
2 GND Ground
3 N.C.
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
5
IS
60
720 to +75
T 755 kl +| 25
blenl |cmpem|ure ml Mumps lelupmlum. ull “lungs um {m
K ulll c
cvenll mm mm Mlle) plum uu
w. m blcnkduwn
hle rm cu eleclncul equlpmcm
ed Operaling Range
Parameler Symbol Ran
y vulluge v“. 2.5 m
I Eleclrical Characxerisllcs al Ta : 25°C
Parameler Symbol Condilions Max
Upcmnng Inzlgncnc flux densuy l l3H L V“ = 1 v 6
Uper .v mugueuc flux densuy 2 l3L H v(.[ = 1 v 7 7 m
Hyslelesls wldth BW Va _ 7 l 2 7 m
Umpm voltage I VUL v1.l : 1 v.10: 2 “1A. B = 6 “IT 7 0 l 0.1
Umpm voltage 2 VW v“. 3 v. 10:72 “IA. B : u 5 lnT 2.7 2 9 7
Supply cunem l 1 v. B :05 mT 7 2
Supply cunem 2 1 v. B = 05 mT 7
Supply cunem 1 I : 1 v. B = 05 mT 7
Nulell SwulmllzN ,luum'nnheupu demny en:ll~llu|pullevelulne
2 Symbol BL H lulu lay me “her: u} mupm lml »
1 l u u cnmllmpmm currem when |he lmlgnelhm dcleumn \yflem u uu. and l
m u ol'l Om: m : 200 In uud Olf: 51 m~
rl Fl
AEAArSAA
AN48810B
2SPC00016AEB
■Recommended Operating Range
Parameter Symbol Range Unit
Supply voltage VCC 2.5 to 3.5 V
■Absolute Maximum Ratings
Parameter Symbol Rating Unit
Supply voltage VCC 5V
VOUT 5V
Output current IO15 mA
Power dissipation PD60 mW
Operating ambient temperature Topr −20 to +75 °C
Storage temperature Tstg −55 to +125 °C
Note) 1. Except for the operating ambient temperature and storage temperature, all ratings are for Ta = 25°C.
2. The reverse insertion of this IC will cause its breakdown.
3. It will operate normally in several tens of ms after power on.
4. This IC is not suitable for car electrical equipment.
Note) 1. Symbol BH-L stands for the operating magnetic flux density where its output level varies from high to low.
2. Symbol BL-H stands for the operating magnetic flux density where its output level varies from low to high.
3. ICCON is a consumption current when the magnetism detection system is on, and ICCOFF is that when the magnetism detection
system is off. One magnetism detection cycle is On = 200 µs and Off = 51 ms. ICCAVE is an average consumption current.
■Electrical Characteristics at Ta = 25°C
Parameter Symbol Conditions Min Typ Max Unit
Operating magnetic flux density 1 BH-L VCC = 3 V 6mT
Operating magnetic flux density 2 BL-H VCC = 3 V 0.5 mT
Hysteresis width BW VCC = 3 V 1.2 mT
Output voltage 1 VOL VCC = 3 V, IO = 2 mA, B = 6 mT 0.1 0.3 V
Output voltage 2 VOH VCC = 3 V, IO = −2 mA, B = 0.5 mT 2.7 2.9 V
Supply current 1 ICCON VCC = 3 V, B = 0.5 mT 2mA
Supply current 2 ICCOFF VCC = 3 V, B = 0.5 mT 3µA
Supply current 3 ICCAVE VCC = 3 V, B = 0.5 mT 10 15 µA
■Technical Data
•Position of a Hall element (unit in mm)
Distance from a package surface to sensor part: 0.31 mm (reference value)
A Hall element is placed on the shaded part in the figure.
0.31
1.0
1.0
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonlc
a Burr
E BW
in
5
Applretl rntrpnetre t
pplretl magnenc field Operating mugneu
dtslinclion melhod a! mounting magnel m producl in
Mllgncl
lellc bur FIMHL‘ eorer Mztunet
A rrrugnet. whlch “ used rn pnrr wrth u Hull lc. enn be rnountetl to u protlrret
u eellrrlnr phone) smoothly trrrrl cmreclly wllh 1| slmpls tool. The polzuily ot the nrugnet (hereutter retenetl to u
lc rrnrgnet) wlll be aummuncully discriminated
This tool la n plastic hnr. one end ot whrch |\ Ll||1|ched wrth u small nurgnet there rretl to in plusuc
magnet). :IS allown rn the uhove lllustmuun. The plume htrr mugneL the polunty ot whlch ls known. K secured on
bur wrth n plastic cover. When the plusuc bar rrr t ls loaned close to the Hull lc InllgncL the Hull 1c magnet
he trttrtretetl to the plasllc bur magnel. The eontuet ide ot the Hull 1c magnet la tlrtterent rn polnrrty from th
plusuc hur magnet At- :I mutter nfcmlrae. the polnnty uflhc Hull 1c nrugrret wlll he knmvn then The Htrl
can be mounted to the zlppllalnce rn Ih state, The 1||||1|c|lun tort-e ot the ph
te hur rntrgrret ls |1||he| w
plzlulc eorer on rt, Theretore. the plumc hm etrn he sepanflcd trorn the Hull 1c mugnd wllh em
magnet is nrorrntetl properly.
0 Main charactertsilcs
Opemung mugneuc flux density perutrng magneflc flux
:o ‘ n ’J
i E slotte-
\y m S
7 2 /
/< w,="" 7="" x="" 54="">
AN48810B
3
SPC00016AEB
■Technical Data (continued)
•Magneto-electro conversion characteristics
BW
B
H-L
B
L-H
Output voltage
Direction of applied magnetic field Operating magnetic flux density
Applied magnetic flux density B
S
N
•Simple polarity distinction method of mounting magnet to product incorporating Hall IC
A magnet, which is used in pair with a Hall IC, can be mounted to a product incorporating a built-in Hall IC (e.g.,
a cellular phone) smoothly and correctly with a simple tool. The polarity of the magnet (hereafter referred to as Hall
IC magnet) will be automatically discriminated.
This tool is a plastic bar, one end of which is attached with a small magnet (hereafter referred to as plastic bar
magnet), as shown in the above illustration. The plastic bar magnet, the polarity of which is known, is secured on the
bar with a plastic cover. When the plastic bar magnet is located close to the Hall IC magnet, the Hall IC magnet will
be attracted to the plastic bar magnet. The contact side of the Hall IC magnet is different in polarity from that of the
plastic bar magnet. As a matter of course, the polarity of the Hall IC magnet will be known then. The Hall IC magnet
can be mounted to the appliance in this state. The attraction force of the plastic bar magnet is rather weak due to the
plastic cover on it. Therefore, the plastic bar can be separated from the Hall IC magnet with ease after the Hall IC
magnet is mounted properly.
Plastic coverPlastic bar Magnet for Hall IC
Magnet
•Main characterisitcs
Operating magnetic flux density Supply voltage Operating magnetic flux density Ambient temperature
0
0.5
1.0
1.5
2.0
2342.5 3.5 4.5 5
Supply voltage V
CC
(V)
Operating magnetic flux density B (mT)
Ta = 25°C
Sample 1 BW
Sample 2 BW
Sample 3 BW
2
3
4
5
6
−25 0 25 50 75
Ambient temperature T
a
(°C)
Operating magnetic flux density B (mT)
V
CC
= 3.0 V
Sample 1 B
H-L
Sample 2 B
H-L
Sample 3 B
H-L
Sample 3 B
L-H
Sample 1 B
L-H
Sample 2 B
L-H
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonic
1 h 4 4: ‘
Suppl» wll Va 4V!
mvlmcl output \(Vllug: isupply vollztg:
ur M
"US
UN
mt:
mt:
um
(I I 1 4 ;
suppu tutuut v“. on
A highrlevel output Voltagei
v14
2s
2
5
,- 2v
5 Ii
e m
s
v
u 1
Low -lcvel ml
(1 m
n no
u u;
t vm (V)
n m
um
n u:
2
1
nm
n nu
in 2: n :< in="" amhwul="" (llnpmtlmr="" a="" mgmevel="" output="" \="" n="" u="" nt:="" n="" m="">
AN48810B
4SPC00016AEB
■Technical Data (continueed)
•Main characterisitcs
Operating magnetic flux density Supply voltage Average consumption current Supply voltage
Low-level output voltage Supply voltage Low-level output voltage Ambient temperature
∆ high-level output voltage Supply voltage ∆ high-level output voltage Ambient temperature
−50
Ambient temperature T
a
(°C)
V
CC
= 3.0 V
125−25 0 25 50 75 100
0.00
0.07
Low-level output voltage V
OL
(V)
0.01
0.02
0.03
0.04
0.05
0.06
0.00
0.14
0
Supply voltage V
CC
(V)
∆ hgh-level output voltage ∆V
OH
(V)
I
O
= −2 mA
0.02
0.04
0.06
0.08
0.10
0.12
125°C
−25°C
−50°C
241356
75°C
25°C
0.00
0.07
0
Supply voltage V
CC
(V)
Low-level output voltage V
OL
(V)
I
O
= 2 mA
0.01
0.02
0.03
0.04
0.05
0.06
241356
75°C
25°C
125°C
−25°C
−50°C
0.00
0.14
−50
Ambient temperature T
a
(°C)
∆ hgh-level output voltage ∆V
OH
(V)
V
CC
= 3.0 V
0.02
0.04
0.06
0.08
0.10
0.12
125
−25 0 25 50 75 100
0
5
10
15
20
25
0
Supply voltage VCC (V)
Average consumption current ICCAVE (µA)
241356
−50°C
125°C
25°C
Output = High
0
1
2
3
4
5
6
2342.5 3.5 4.5 5
T
a
= 25°C
Sample 2 B
H-L
Sample 2 B
L-H
Sample 1 B
H-L
Sample 1 B
L-H
Sample 3 B
H-L
Sample 3 B
L-H
Supply voltage V
CC
(V)
Operating magnetic flux density B (mT)
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Panasonlc
Sun‘le kinds ot adhesive generute conuslve gas tsuch us chlmlc gas) during Curing. T
se a l‘uueuuuul del‘eet ot‘diseuuue
It l-lull 1c is to he sehled utter iustullutiou. attention should be given to the udhesiv
and substrate cleaner. as well as us the udhesive used to. l-lull 1c rnstallution. Pleuse cun
dheslve, fur we find it difficult lu guarantee lhe
Power supply line/Powerlransmission line
It a power supply line/power transru . sion llne becomes longei. noise uud/or osc
cllur ot n,l llF to l() llF near the Hall IC tu prevent it.
1le voltuge of [R v or more is thought to he applied lo the puwer supply 1!"
pulse. em). avoid it wuh extetuul compuueuts (capacilur. resistut. Zenel dtod
of lhe surlace mount type package (MlNl-GDR)
When mounted Lm the printed circnll board. the Hall IC may be highly
the suldeung. This may also Cause u chunge in the opeluung magnetic flux d
mslure
Wrong Correcl
4. vCC and GND
Do not reverse v“. and GND, If the vCC and GND pins ure reterselv cunnecled, this IC will be destruyed
IC GND-pin voltage is set higher than other pin vultuge. the IC cont
biased diode. Theietore. it WI" uuu on at the diude totwtud voltuge (upptoximutely 0 d a lurge cullenl
flow lhmugh lhe 1C, ending up in ils deslruclkln. (This is Common to mmmlilhlc IC.)
5. Caulions on power-on of Hall lC
When u Hull 1c is lumed on. the pusllmn ot‘ the tnugnet or looseuess may chtutge the output 0le Hull 1c. un
may he generuted. Thelefore, care should be given whenever the output stute ul‘a Hull IC is ctiticul when
lll'ulkm w me as a ll:
power is on.
6. On fixing a Hall IC lo holder
When 1: Hull IC is muunled un the pl lnted circuit huzlrd with ll hulder and Ihe coefficient of e
is large. the lead wire ot the Hall 1c wll d uud u may give v u s to the Hull {C
It the lead wile .~ stressed intensely due to the drsturtion uf holder or hourd, the adhes
the leud wire may he weakened u iug III the deterroruuo
Sensitivity tnuy ulsu he ch
9 flux in solde
e u flux wh tents trotn hulogen gr
s of halo the lead flame and 1)
surface ot an IC chip
el is loo 5
AN48810B
5
SPC00016AEB
■Caution on Use of Hall ICs
The Hall ICs are often used to detect movement. In such cases, the position of the Hall IC may be changed by
exposition to shock or vibration over a long period of time, and it causes the detection level change. To prevent this, fix
the package with adhesives or fix it on a dedicated case.
1. A case using an adhesive
Some kinds of adhesive generate corrosive gas (such as chloric gas) during curing. This corrosive gas corrodes the
aluminum on the surface of the Hall IC, and may cause a functional defect of disconnection.
If Hall IC is to be sealed after installation, attention should be given to the adhesive or resin used for peripherals
and substrate cleaner, as well as to the adhesive used for Hall IC installation. Please confirm the above matter to those
manufacturers before using.
We could not select the specified adhesive, for we find it difficult to guarantee the ingredient of each adhesive.
2. Power supply line/Power transmission line
If a power supply line/power transmission line becomes longer, noise and/or oscillation may be found on the line.
In this case, set the capacitor of 0.1 µF to 10 µF near the Hall IC to prevent it.
If a voltage of 18 V or more is thought to be applied to the power supply line (flyback voltage from coil or the ignition
pulse, etc.), avoid it with external components (capacitor, resistor, Zener diode, diode, surge absorbing elements, etc.).
3. On mounting of the surface mount type package (MINI-3DR)
When mounted on the printed circuit board, the Hall IC may be highly stressed by the warp that may occur from
the soldering. This may also cause a change in the operating magnetic flux density and a deterioration of its resistance
to moisture.
4. VCC and GND
Do not reverse VCC and GND. If the VCC and GND pins are reversely connected, this IC will be destroyed. If the
IC GND-pin voltage is set higher than other pin voltage, the IC configuration will become the same as a forward
biased diode. Therefore, it will turn on at the diode forward voltage (approximately 0.7 V), and a large current will
flow through the IC, ending up in its destruction. (This is common to monolithic IC.)
5. Cautions on power-on of Hall IC
When a Hall IC is turned on, the position of the magnet or looseness may change the output of a Hall IC, and a pulse
may be generated. Therefore, care should be given whenever the output state of a Hall IC is critical when the supply
power is on.
6. On fixing a Hall IC to holder
When a Hall IC is mounted on the printed circuit board with a holder and the coefficient of expansion of the holder
is large, the lead wire of the Hall IC will be stretched and it may give a stress to the Hall IC.
If the lead wire is stressed intensely due to the distortion of holder or board, the adhesives between the package and
the lead wire may be weakened and cause a minute gap resulting in the deterioration of its resistance to moisture.
Sensitivity may also be changed by this stress.
7. On using flux in soldering
Choose a flux which does not include ingredients from halogen group, such as chlorine, fluorine, etc. The
ingredients of halogen group may enter where the lead frame and package resin joint, causing corrosion and the
disconnection of the aluminum wiring on the surface of an IC chip.
8. In case of the magnetic field of a magnet is too strong
Output may be inverted when applying a magnetic flux density of 100 mT or more. Accordingly, magnetic flux
density should be used within the range of 100 mT.
9. On surface treatment of mini-mold package
Surface treatment is available in either smooth or dull finish.
10. On soldering of the surface mount type package
Surface mounting type Hall ICs are apt to change its electrical characteristics due to the stress from soldering at
mounting. Therefore, avoid the mounting by flow (dipping) and a soldering iron. Please mount it by reflow soldering
abiding by its recommended conditions.
CorrectWrong
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
m ahuw \he mnm chamflensnm
runeny ngh| or mher nglfl ow
In M: \he mrrmgennem nprm
nun descrrhed m um bunk
nnended \d he need for Mandard npph "um 01' generd e
mensnrrng mdrnmenn nnd huuechuld nppl nces)
unnmlun un |he fullowmg npph Ilum
n twaputt. umumubxlea. mmd unrml eqnmmenr. c
xr-epnrmnl quAlny nnd rel dbxlny are reqnned. ur .nhe
|he hnmnn budy
nnnhennun .mended
apeclficahuns lecnbed m um book are sub|cc| m chnnge wnh
nge ur yuur dang", pun-h g. or n of me prndnc , drerefur
Ire >ure {hm rhe weer apcclficfnlona mud} your mqulmmems
When dengnmg yuur eqn. menr. comply nnh rhe rnnge of nbeuhne maximum rn
permng nuner supply \oluge nnd upermlng cnvmmmem em) EspeL nny. plume
xlmum mung on me \runslem stifle, much 11> pnwereun, nun ereurr and rnddeeenr
eer which nuy Ame huer m yuur eanpmem.
n when rhe pruduch nre used wnhm \he gnmmeed \nhres, mke mm rhe tumlde
~pu>slble \d u ~nr m as)“ nndnudrpmdnm Manure» an "I: 3y>|em> mch n
venung glnch nre remmmcndcd m ordcr rd prevcm phymcal In|ury. nre. mend
Cumply nnh me In>|mc|lol|> fur me m order m nrerem bredkdown and chamcwn
rhermnl me. nnd merhan n1 Mrs») m |he hme of handlmg, muummg ur a! u
dnmpepmor puking n reqnned. must} me cundlnom. mch an ehelfllf: nnd \he clawed
(7) Thu bunk may be run reprmred ur repmdneed wherher \vhully or pm.
EIer-mc 1ndnnnn| Cu, er
ly. wnhom me mum of M
Request for your special attention and precautions in using the technical information and
semiconductors described in this book
(1)If any of the products or technical information described in this book is to be exported or provided to non-residents, the laws and
regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2)The technical information described in this book is intended only to show the main characteristics and application circuit examples
of the products, and no license is granted under any intellectual property right or other right owned by our company or any other
company. Therefore, no responsibility is assumed by our company as to the infringement upon any such right owned by any other
company which may arise as a result of the use of technical information described in this book.
(3)The products described in this book are intended to be used for standard applications or general electronic equipment (such as office
equipment, communications equipment, measuring instruments and household appliances).
Consult our sales staff in advance for information on the following applications:
– Special applications (such as for airplanes, aerospace, automobiles, traffic control equipment, combustion equipment, life support
systems and safety devices) in which exceptional quality and reliability are required, or if the failure or malfunction of the prod-
ucts may directly jeopardize life or harm the human body.
– Any applications other than the standard applications intended.
(4)The products and product specifications described in this book are subject to change without notice for modification and/or im-
provement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-to-date Product
Standards in advance to make sure that the latest specifications satisfy your requirements.
(5)When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating conditions
(operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed the range of absolute
maximum rating on the transient state, such as power-on, power-off and mode-switching. Otherwise, we will not be liable for any
defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down and failure
mode, possible to occur to semiconductor products. Measures on the systems such as redundant design, arresting the spread of fire
or preventing glitch are recommended in order to prevent physical injury, fire, social damages, for example, by using the products.
(6)Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors (ESD, EOS,
thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. When using products for which
damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed time since first opening the packages.
(7)This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of Matsushita
Electric Industrial Co., Ltd.
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/