Panasonic Electronic Components 的 MA2SP0100L 规格书
Thw pmducl complies v\ Ilh th R01 [5 D1rscuv:(EU 2002 95/EC)
Panasonic
mounung lyps
m Ratings T‘|:25°C
can“
(0 am
Paramener Symbol Raung Uml
vR 50 v
l I, 100 mA
dmpmn PD 150 mW
n lempemlure T‘ 150 Cc k
mg: |cmpcm|ure TM , 0 +150 Cc Me
I E‘eckrical Charackensxics T, : 25'C 1 3°C
Parameter Symbol Condmons Mm Typ
Furwmd \olmge v, 0 mA
Imam unrem m) v
Terrmml (Jpncnume MHL
memd dynurmc reusmnce
. 1
100 MHz
mg muhum are
TRIAL STANDARD ns
1
Publication date: March 2004 SKL00010BED
PIN diodes
MA2SP01
Silicon epitaxial planar type
For high frequency switch
■Features
•Small terminal capacitance Ct
•Small forward dynamic resistance rf
•Miniature package and surface mounting type
■Absolute Maximum Ratings Ta = 25°C
Unit: mm
Parameter Symbol Rating Unit
Reverse voltage VR60 V
Forward current IF100 mA
Power dissipation PD150 mW
Junction temperature Tj150 °C
Storage temperature Tstg −55 to +150 °CMarking Symbol: 2P
1: Anode
2: Cathode
EIAJ: SC-79 SSMini2-F1 Package
0.80+0.05
–0.03
0.60+0.05
–0.03
0.12+0.05
–0.02
1.20+0.05
–0.03
0+0
–0.05
0.30±0.05
0.01±0.01
1.60±0.05
0.01±0.01
1
2
0.80±0.05(0.80)
(0.60)
(0.15)
(0.60)
5˚
5˚
Parameter Symbol Conditions Min Typ Max Unit
Forward voltage VFIF = 10 mA 1.0 V
Reverse current IRVR = 60 V 100 nA
Terminal capacitance CtVR = 1 V, f = 1 MHz 0.8 pF
Forward dynamic resistance rfIF = 10 mA, f = 100 MHz 1.0 Ω
■Electrical Characteristics Ta = 25°C ± 3°C
Note) Measuring methods are based on JAPANESE INDUSTRIAL STANDARD JIS C 7031 measuring methods for diodes.
This product complies with the RoHS Directive (EU 2002/95/EC).
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
Thu pmdud cumpllc» mm the Rolls Din-(mu [EU 2002 95 E0
Panasonic
nx
no
(:4
Ram
m ‘1 n :u w (m
V, w;
1,71,
:7 mu m,
1 ,
m
w
m m x m
l-umunlcmmm 1‘ mm
MA2SP01
2SKL00010BED
IF VFIR VRCt VR
rf IF
10−2
0 0.2 0.4 0.6 0.8 1.0 1.2
10−1
1
10
102
103
Forward voltage VF (V)
Forward current IF (mA)
Ta = 150°C
−20°C
25°C
100°C
10−4
020 6040
10−3
10−2
10−1
1
10
102
103
Reverse voltage V
R
(V)
Reverse current I
R
(nA)
Ta = 150°C
25°C
100°C
0
0
0.2
0.4
0.6
1.0
0.8
20 40 60
Reverse voltage V
R
(V)
Terminal capacitance C
t
(pF)
f = 1 MHz
T
a
= 25°C
10
−1
10
−2
1
10
10
2
10
3
10
−1
110
Forward current I
F
(mA)
Forward dynamic resistance r
f
(Ω)
f = 100 MHz
T
a
= 25°C
This product complies with the RoHS Directive (EU 2002/95/EC).
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/
m ahuw \he mnm chamflensnm
runeny ngh| or mher nglfl ow
In M: \he mrrmgennem nprm
nun descrrhed m um bunk
nnended \d he need for Mandard npph "um 01' generd e
mensnrrng mdrnmenn nnd huuechuld nppl nces)
unnmlun un |he fullowmg npph Ilum
n twaputt. umumubxlea. mmd unrml eqnmmenr. c
xr-epnrmnl quAlny nnd rel dbxlny are reqnned. ur .nhe
|he hnmnn budy
nnnhennun .mended
apeclficahuns lecnbed m um book are sub|cc| m chnnge wnh
nge ur yuur dang", pun-h g. or n of me prndnc , drerefur
Ire >ure {hm rhe weer apcclficfnlona mud} your mqulmmems
When dengnmg yuur eqn. menr. comply nnh rhe rnnge of nbeuhne maximum rn
permng nuner supply \oluge nnd upermlng cnvmmmem em) EspeL nny. plume
xlmum mung on me \runslem stifle, much 11> pnwereun, nun ereurr and rnddeeenr
eer which nuy Ame huer m yuur eanpmem.
n when rhe pruduch nre used wnhm \he gnmmeed \nhres, mke mm rhe tumlde
~pu>slble \d u ~nr m as)“ nndnudrpmdnm Manure» an "I: 3y>|em> mch n
venung glnch nre remmmcndcd m ordcr rd prevcm phymcal In|ury. nre. mend
Cumply nnh me In>|mc|lol|> fur me m order m nrerem bredkdown and chamcwn
rhermnl me. nnd merhan n1 Mrs») m |he hme of handlmg, muummg ur a! u
dnmpepmor puking n reqnned. must} me cundlnom. mch an ehelfllf: nnd \he clawed
(7) Thu bunk may be run reprmred ur repmdneed wherher \vhully or pm.
EIer-mc 1ndnnnn| Cu, er
ly. wnhom me mum of M
Request for your special attention and precautions in using the technical information and
semiconductors described in this book
(1)If any of the products or technical information described in this book is to be exported or provided to non-residents, the laws and
regulations of the exporting country, especially, those with regard to security export control, must be observed.
(2)The technical information described in this book is intended only to show the main characteristics and application circuit examples
of the products, and no license is granted under any intellectual property right or other right owned by our company or any other
company. Therefore, no responsibility is assumed by our company as to the infringement upon any such right owned by any other
company which may arise as a result of the use of technical information described in this book.
(3)The products described in this book are intended to be used for standard applications or general electronic equipment (such as office
equipment, communications equipment, measuring instruments and household appliances).
Consult our sales staff in advance for information on the following applications:
– Special applications (such as for airplanes, aerospace, automobiles, traffic control equipment, combustion equipment, life support
systems and safety devices) in which exceptional quality and reliability are required, or if the failure or malfunction of the prod-
ucts may directly jeopardize life or harm the human body.
– Any applications other than the standard applications intended.
(4)The products and product specifications described in this book are subject to change without notice for modification and/or im-
provement. At the final stage of your design, purchasing, or use of the products, therefore, ask for the most up-to-date Product
Standards in advance to make sure that the latest specifications satisfy your requirements.
(5)When designing your equipment, comply with the range of absolute maximum rating and the guaranteed operating conditions
(operating power supply voltage and operating environment etc.). Especially, please be careful not to exceed the range of absolute
maximum rating on the transient state, such as power-on, power-off and mode-switching. Otherwise, we will not be liable for any
defect which may arise later in your equipment.
Even when the products are used within the guaranteed values, take into the consideration of incidence of break down and failure
mode, possible to occur to semiconductor products. Measures on the systems such as redundant design, arresting the spread of fire
or preventing glitch are recommended in order to prevent physical injury, fire, social damages, for example, by using the products.
(6)Comply with the instructions for use in order to prevent breakdown and characteristics change due to external factors (ESD, EOS,
thermal stress and mechanical stress) at the time of handling, mounting or at customer's process. When using products for which
damp-proof packing is required, satisfy the conditions, such as shelf life and the elapsed time since first opening the packages.
(7)This book may be not reprinted or reproduced whether wholly or partially, without the prior written permission of Matsushita
Electric Industrial Co., Ltd.
Maintenance/
Discontinued
Maintenance/Discontinued includes following four Product lifecycle stage.
planed maintenance type
maintenance type
planed discontinued typed
discontinued type
Please visit following URL about latest information.
http://www.semicon.panasonic.co.jp/en/