Wiha 的 Insulated 3/8" Sockets & Sets 规格书
® Go To
Image Index
extensions
Toll Free: (800) 494-6104
Wiha Quality Tools
102
Wiha Insulated 3/8” Sockets & Sets
1000Volt
24 Pc. Insulated 3/8” Drive Socket Set - Inch
CV steel, forged, oil-hardened sockets. Insulated to EN/IEC 60900.
Item No. 314 95 Set includes the following:
1/4, 9/32, 5/16, 11/32, 3/8, 7/16
1/2, 9/16, 5/8,11/16, 3/4” Sockets
lbs. 12856 3/8” x 125mm Extension Bar
9.07 12857 3/8” x 250mm Extension Bar
12852 3/8” Ratchet - 190mm
15000 Insulated Electrician’s Knife - 50mm
Slotted: 3.5, 4.5, 6.5mm
Phillips: 1, 2, 3
32806 6.3” Long Nose Pliers
32818 8.0” Combo Pliers
32832 6.3” Diagonal Cutters
*Sockets must be used with insulated ratchets & extensions
314 95
1000Volt
24 Pc. Insulated 3/8” Drive Socket Set - Metric
CV steel, forged, oil-hardened sockets. Insulated to EN/IEC 60900.
Item No. 315 92 Set includes the following:
6, 7, 8, 9, 10, 11, 12,
13, 14, 17, 19mm Sockets
lbs. 12856 3/8” x 125mm Extension Bar
9.08 12857 3/8” x 250mm Extension Bar
12852 3/8” Ratchet - 190mm
15000 Insulated Electrician’s Knife - 50mm
Slotted: 3.5, 4.5, 6.5mm
Phillips: 1, 2, 3
32806 6.3” Long Nose Pliers
32818 8.0” Combo Pliers
32832 6.3” Diagonal Cutters
*Sockets must be used with insulated ratchets & extensions
315 92
128 52 Insulated 3/8” Drive Ratchet, EN/IEC 60900
Chrome-Vanadium steel. Reversible.
Item OAL OAL
No. Inch mm Inch lbs. pkg.
128 52 3/8” 190 7.5 .87 1
1000Volt
128 Insulated 3/8” Extension Bars, EN/IEC 60900
Chrome-Vanadium steel.
Item OAL OAL
No. Inch mm Inch lbs. pkg.
128 56 3/8” 125 4.9 .29 1
128 57 3/8” 250 9.8 .57 1
1000Volt
Each tool individually tested to 10,000 volts &
certified to 1000 Volt ac or 1500 Volt dc
290 09 Insulated 3/8” Drive T-handle
Insulation according to EN/IEC 60900 specification, up to 1000 Volt
Rated. Individually Tested. Blade chrome-vanadium steel, hardened.
Item OAL OAL
No. Inch mm Inch lbs. pkg.
290 09 3/8 200 7.9” .55 1
1000Volt
NEW
From Wiha
Go To
Image Index
Go To
Numerical Index
I
N
D
E
X
SHOP
SHOP
SHOP
SHOP
SHOP
PREVIOUS NEXT