TE Connectivity AMP Connectors 的 292177 Drawing 规格书
4 T 3 2 T
THT< dramnc="">< ant‘celtsheu="" released="" for="" fcbucatton="" 7="" ‘7="" loc="" revtstoks="" ©="" ccrww="" 7="" 2y="" 7="" a“="" “h“="" “wed="" es="" 2="" ur="" ngscmpnm="" mg="" dwn="" afvd="" a’="" rewsed="" per="" e007117005033="" zamartt="" rk="" t—wr="" at="" 33="" 33="" 33="" 2;”="" 21="" zt="" l_,_l_,_4_l_'_l="" 4.5="" (7="" ln_="" ln="" l="" 97d="" 7="" h7="" t="" m="" r\="" *i‘i‘wi‘i'i'="" ad="" r\="" .="" t="" tfi="" .="" t="" %="" m="" ,="" \j="" j="" j="" i="" p="" e="" i="" j="" type="" *i'i'fl'i'fi'i'fi="" m="" |id="" t="" ‘="" '="" l-d="" m="" 005="" +005="" 3="" 4‘5="" 2412.7:0="" 2427’="" character="" 3="" or="" j="" ’1="" p="" type="" l="" w="" 19="" movable="" stde="" etxet}="" stde="" corner="" cut="" recommended="" panel="" cutout="" dtmenstons="" i0?="" w‘th="" or="" w‘thout="" connector="" mattng="" stde="" 4="" 0="" contact="" houstng=""> <7 notes:="" h="" (0.75)="" r\="" n]="" «32.9="" t="" applted="" cse="" thred="" p/n:="" t768484="" mug:="" j—n="" a="" droduct="" spec:="" 108760021="" 35:6“="" &="" matertal:="" houstng:="" thermoplasttc="" 2="" a="" ‘="" rn="" 3l94vpo(color;="" see="" table)="" '="" contact:="" copper="" alloy="" sej-="" a’a="" a="" ftntsh'="" fiifiifififilfiififii="" f§="" h="" lqwldnal="" 35="" ,="" contact:="" ntckel="" pl.="" all="" over="" a="" 12/="" a="" ”w="" lateral="" m="" cut="" 4="" 4="" c"="" ’="" l="" mew="" contact="" area.="" cold="" pl,="" black="" wm="" fifi="" cm="" 474="" j="" 57="" 71="" post="" area:="" matte="" ttn="" pl.="" w="" menal="" 1="" 4="" 1="" .="" @="" thts="" floattnc="" allowance="" ”="" y="" 32::pr="" 4l="" t="" t="" a="" jsed="" tapptng="" screw="" p/n:="" ‘7684871="" 1lack="" ww="" ‘="" 34="" p="" 292774="" r2="" 7="" a‘—="" hocstac="" color="" fl="" fluattnc="" allowaace="" corner="" cut="" o)="" tvfe="" j/n="" ~="" 19="" ,="" _="" _="" ,="" _="" mn="" mw="" thte:="" drawtm’;="" ‘5="" a="" cuntkolled="" joc«jve\t="" \="" c="" mam;="" —="" l="" .="" ,7="" w.="" h="" mm”)="" -_="" te="" te="" lonncchvuy="" tolerance="" nance="" ”fm="" t="" sa="" aw="" to="">* :i0‘2 1’ PRODUCTS“ A 144 MAT HA ER (NNEtTJR
, 7: w {I} :< 302*)“;="" :ioqs="" i,="" *="" 'i0="" 3="" 1,="" appltcattcn="" s‘ec="" too}="">30 - - 1, 1 3sz CAGE CODE DRAWTNG NO RESTRTCTED TC
ANOLE :i3' 5 ’ _
NATERTAL HAL-H WETCHT 7 A5 0077‘} ©E292 1 77 7
‘EE VOTE & SEE NOTE A
CUSTOMER ORAWTNC 3W mg SHE” 1 cm ”BAT
m/ng [3/‘17 T
7>