Kingbright 的 APTR3216MGC 规格书
Kl'ngbrl'ghI
A
M
0 5(0 0;» POLARITY MARK
3.2(0. 126) \ 1 [\ O 2
1.403.055)
\‘i '\ C.‘
A —lv
5L l3
72", : i 7?—
c'
0.5(0.02) (ff/’\\
7 f//
/ /
1 i 2 /
SPEC NO: DSAC1601 REV NO: V.13B DATE: OCT/28/2016 PAGE: 1 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203002373
3.2x1.6mm SMD CHIP LED LAMP
Part Number: APTR3216MGC Mega Green
Features
z3.2mmx1.6mm SMD LED,1.05mm thickness.
zLow power consumption.
zWide viewing angle.
zIdeal for backlight and indicator.
zPackage : 2000pcs / reel.
zMoisture sensitivity level : level 3.
zRoHS compliant.
Descriptions
zThe Mega Green source color devices are made with
AlGaInP on GaAs substrate Light Emitting Diode.
zElectrostatic discharge and power surge could damage
the LEDs.
zIt is recommended to use a wrist band or anti-
electrostatic glove when handling the LEDs.
zAll devices, equipment and machinery must be electri
cally grounded.
Package Dimensions
Notes:
1. All dimensions are in millimeters (inches).
2. Tolerance is ±0.2(0.008") unless otherwise noted.
3. The specifications, characteristics and technical data described in the datasheet are subject to change without prior notice.
4.The device has a single mounting surface. The device must be mounted according to the specifications.
ATTENTION
OBSERVE PRECAUTIONS
FOR HANDLING
ELECTROSTATIC
DISCHARGE
SENSITIVE
DEVICES
Kl'ngbrl'ghI
SPEC NO: DSAC1601 REV NO: V.13B DATE: OCT/28/2016 PAGE: 2 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203002373
Selection Guide
Notes:
1. θ1/2 is the angle from optical centerline where the luminous intensity is 1/2 of the optical peak value.
2. Luminous intensity / luminous Flux: +/-15%.
3. Luminous intensity value is traceable to CIE127-2007 standards.
Absolute Maximum Ratings at TA=25°C
Electrical / Optical Characteristics at TA=25°C
Notes:
1.Wavelength: +/-1nm.
2.Forward Voltage: +/-0.1V.
3.Wavelength value is traceable to CIE127-2007 standards.
4.Excess driving current and/or operating temperature higher than recommended conditions may result in severe light degradation or
premature failure.
Part No. Emitting Color (Material) Lens Type
V
iewing
Angle [1]
Min. Typ. 2θ1/2
APTR3216MGC Mega Green (AlGaInP) Water Clear 20 60 140°
Iv (mcd) [2]
@ 20mA
Symbol Parameter Emitting Color Typ. Max. Units Test Conditions
λpeak Peak Wavelength Mega Green 574 nm IF=20mA
λD [1] Dominant Wavelength Mega Green 570 nm IF=20mA
Δλ1/2 Spectral Line Half-width Mega Green 26 nm IF=20mA
C Capacitance Mega Green 20 pF VF=0V;f=1MHz
VF [2] Forward Voltage Mega Green 2.1 2.5 V IF=20mA
IR Reverse Current Mega Green 10 uA VR=5V
Parameter Values Units
Power dissipation 75 mW
DC Forward Current 30 mA
Peak Forward Current [1] 150 mA
Reverse Voltage 5 V
Operating Temperature -40°C To +85°C
Storage Temperature -40°C To +85°C
Notes:
1. 1/10 Duty Cycle, 0.1ms Pulse Width.
2. Relative humidity levels maintained between 40% and 60% in production area are recommended to avoid the build-up of static
electricity – Ref JEDEC/JESD625-A and JEDEC/J-STD-033.
Forward Curram(mA)
Fnrward Eurrlnl(mA)
Green
1.0
E
s
5
5 0.5
1?
E
E
3% o
450 500 550 sec 550 mo 150
wavelengthunm)
Relative Immy V11. Wavelengm
1.5 1.7 1.9 2.1 2.3 2.5
Forward Vullnge(\/)
FORWARD CURRENT Vs.
ronwmn vows:
n
u 21: no 50 EU 11m
Amhlem rempmmre T.('c)
roawmu CURRENT
umwa cum
I"
P
1..
'a
P
w
Ramwa Vame a1 |r=ZDmA
Lumvnous Imensny
o
u 1o 2:: 30 w 50
\rrFavward Curran? (m1)
LUN‘NDUS \NTENSIYY Vs.
FORWARD CURRENY
Ra‘afiva Luminous Inlansly
a
—w —1u u in w an an
Ammm Yempzmmre n (‘c)
LUM‘NOUS \NYENSIYY Vs.
AMB‘ENY TEMPERAYURE
30'
40‘
50‘
_ m.
70‘
so-
90‘
c 0.5
SFA'HAL Dlswaunou
SPEC NO: DSAC1601 REV NO: V.13B DATE: OCT/28/2016 PAGE: 3 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203002373
Mega Green APTR3216MGC
Kl'ngbrlghl
ReHow Suldeang Pvuma Fm Laadrlme 5w Process.
31m
(‘cy u: . m
250‘: max
zan
21m:
A‘:/- m r: s max
w some '\ /
cm. W
vsu
5
E m mun; seam
5
an
150
a ‘ ‘ ‘ ‘ ‘
u so um mu m :5»
TIM:
NDTES:
w: mammem m mm Qampammra 245'c(+/75'c).ma
max‘mum mama: hmpamur. show b. "mu-d lo 260‘:.
2mm arms: mm m «- lpoxy rasln mm. u v; nxpax-d
m Nih Qumvlrumru.
1mm" M "flow pm.“ man a. z lei nr \m.
12 A72 1 .5
2.3
ma 7 m u
¢£a[z 352]
Mm
smast m: L
F 219%
35201
1 78:0 1
A-A SECTION
SPEC NO: DSAC1601 REV NO: V.13B DATE: OCT/28/2016 PAGE: 4 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203002373
APTR3216MGC
Reflow soldering is recommended and the soldering profile is shown below.
Other soldering methods are not recommended as they might cause damage to the product.
Recommended Soldering Pattern
(Units : mm; Tolerance: ± 0.1)
Reel Dimension
Tape Dimensions
(Units : mm)
Kl'ngbrl'ghI
mu
zoooPcs/ final 1 Rullfila
Kingbright
PINO: "‘1'me
mv: zm PCS an “9
sm: xxxx ”PW
CODE: xxx
LOT No:
WWW
RnHS Oan-m
mtg,//www,KwngbnghmSAmm/AgghcamnNmes
SPEC NO: DSAC1601 REV NO: V.13B DATE: OCT/28/2016 PAGE: 5 OF 5
APPROVED: Wynec CHECKED: Allen Liu DRAWN: L.T.Zhang ERP: 1203002373
PACKING & LABEL SPECIFICATIONS APTR3216MGC
Terms and conditions for the usage of this document
1. The information included in this document reflects representative usage scenarios and is intended for technical reference only.
2. The part number, type, and specifications mentioned in this document are subject to future change and improvement without
notice. Before production usage customer should refer to the latest datasheet for the updated specifications.
3. When using the products referenced in this document, please make sure the product is being operated within the environmental
and electrical limits specified in the datasheet. If customer usage exceeds the specified limits, Kingbright will not be responsible
for any subsequent issues.
4. The information in this document applies to typical usage in consumer electronics applications. If customer's application has
special reliability requirements or have life-threatening liabilities, such as automotive or medical usage, please consult with
Kingbright representative for further assistance.
5. The contents and information of this document may not be reproduced or re-transmitted without permission by Kingbright.
6. All design applications should refer to Kingbright application notes available at http://www.KingbrightUSA.com/ApplicationNotes