Crouzet 的 SIMM Series 规格书
SIMM Series Output Modules
*
6.2 mm wide and 65 mm deep
* DIN Rail mounted
* LED input status indicator
* Bridges enable quick linking of common voltage
* Identification zone on front face
* IP20
84145001 84145004 84145005 84145010 84145011 84145015
Nominal voltage
24Vdc
110Vac/dc
230Vac
5Vdc
24Vdc
230Vac
Operating voltage range
10-44Vdc
70-130Vac/dc
90-230Vac
4-5.5Vdc
10-44Vdc
90-230Vac
Max input current
6 mA
7 mA
8.5 mA
6 mA
6 mA
7mA
Drop out voltage
5Vdc
30Vac/dc
40Vac
2Vdc
3Vdc
40Vac
Operating voltage range
5-48Vdc
5-48Vdc
5-48Vdc
5-48Vdc
5-48Vdc
5-48Vdc
Max current
0.5A
0.5A
0.5A
2A
2A
2A
Output Type
Transistor
Transistor
Transistor
Transistor
Transistor
Transistor
Operating temperature range
-20 to 60°C
-20 to 60°C
-20 to 60°C
-20 to 60°C
-20 to 60°C
-20 to 60°C
Storage temperature range
-40 to 80°C
-40 to 80°C
-40 to 80°C
-40 to 80°C
-40 to 80°C
-40 to 80°C
Turn-On time
20 us
30 ms
45 ms
1 ms
1 ms
1 ms
Turn-Off time
100 us
20 ms
15 ms
5 ms
5 ms
10 ms
Switching frequency
1k Hz
10 Hz
10 Hz
10 Hz
10 Hz
10 Hz
Weight
1.13 oz
1.13 oz
1.13 oz
1.06 oz
1.06 oz
1.06 oz
84145020 84145021 84145024 84145025 84145031
Nominal voltage
5Vdc
24Vdc
110Vac/dc
230Vac
24Vdc
Operating voltage range
4-6.2Vdc
10-44Vdc
70-130Vac/dc
140-250Vac
10-44Vdc
Max input current
6mA
6mA
6mA
7mA
6 mA
Drop out voltage
2Vdc
3Vdc
35Vac/dc
80Vac
3Vdc
Operating voltage range
24-250Vac
24-250Vac
24-250Vac
24-250Vac
24-250Vac
Max current
0.5A
0.5A
0.5A
0.5A
1A
Output Type
Triac
Triac
Triac
Triac
Triac
Operating temperature range
-20 to 60°C
-20 to 60°C
-20 to 60°C
-20 to 60°C
-20 to 60°C
Storage temperature range
-40 to 80°C
-40 to 80°C
-40 to 80°C
-40 to 80°C
-40 to 80°C
Turn-On time
10 ms
10 ms
10 ms
10 ms
8.33 ms
Turn-Off time
10 ms
10 ms
10 ms
10 ms
8.33 ms
Switching frequency
20 Hz
20 Hz
20 Hz
20 Hz
20 Hz
Weight
1.13 oz
1.13 oz
1.13 oz
1.13 oz
.95 oz
Derating Curves: Dimensions:
84145001 / 004 / 005
84145001 / 004 / 005
Solid State Output:
84145010 / 011 / 015
84145020 / 021 / 024 / 025
84145010 / 011 / 015
84145020 / 021 / 024 / 025
84145031
84145031
General Characteristics
Input Characteristics (at ambient 25 C°)
Output Characteristics (at ambient 25 C°)
Part numbers
Part numbers
General Characteristics
Input Characteristics (at ambient 25 C°)
Output Characteristics (at ambient 25 C°)
Products and specifications subject to change without notice.
Consult factory for applications. www.crouzet-usa.com