Vector Electronics 的 Vectorbord Eurocard 规格书
9—6- PIN DIN VME EUROCARD 6U 9—6- PIN DIN EUROCARD EU I
1—60- PIN VME64X EUROCARD
59
www.vectorelect.com 800-423-5659
ELECTRONICS & TECHNOLOGY, INC.
plugbordtm system packaging products
4616-1 9.19”H x 6.3”L x .062”TH
(233mm x160mm)
4616-1P3 With P1, P2, P0 connectors
(installed on back of card)
0.100” grid in 6U Eurocard size. Pad-Per-Hole pattern both sides with plated-
thru holes. Voltage and ground busses on board perimeter both sides.
Column legends.
0.042” diameter holes.
16-Pin DIP= 100 Material:
WW Terminals: T44, T46, T49, T68
WW Socket Pin: R32
Male Right Angle WW Connector:
RE96MWR
Card Cage:CCK28-84-00
4616 9.19”H x 6.3”L x .062”TH
(233mm x160mm)
4616P3 With P1, P2, P0 connectors
(installed on back of card)
0.100” grid in 6U Eurocard size. Three-hole solder pad (0.28” x 0.080”) pattern
both sides with plated-thru holes. Interleaved busses on both sides, back to
back. .042” diameter holes and column legends. Green soldermask board has
mounting for 5-row P1 and P2 VME64X connectors and 6-row HM P0 connec-
tors. Both can mount on front OR back of card
16-Pin DIP= 50 Material:
WW Terminals: T44, T46, T49, T68
WW Socket Pin: R32
Male Right Angle WW Connector: RE96MWR
Card Cage:CCK28-84-00
4615 9.19”H x 6.3”L x .062” TH
(233.4mmx160mm)
0.100” grid in 6U Eurocard size (9.19” x
6.3”),
3-Hole Solder Pad (0.28” x 0.080”)
.042” holes plated thru on 2 sides
16-Pin DIP= 50
Material: FR4 Epoxy Glass
WW Terminals: T44, T46, T49, T68
WW Socket Pin: R32
Rec.Card Cage:CCK160-6U
96-Pin Din Connector: RE96MWR
E160-6U-1 9.19”H x 6.3”L x .062” TH
E220-6U-1 9.19”H x 8.66”L x .062”TH
(233mm x 220mm & 160mm)
0.100” grid in 6U Eurocard size. Pad-Per-Hole
pattern both sides with plated-thru holes. Voltage
and ground busses on board perimeter both
sides. Row and column legends. 0.042” diameter
holes.
16 pin DIP Capacity: 100, 140 Socket Pin: R32
WW Terminals: T44, T46, T49, T68
Male Right Angle WW Connector: RE96MWR
Extender: VMEE-M Material: FR-4
Card Cage: CCK160-6U, CCK220-6U
96-PIN DIN EUROCARD 6U
160-PIN VME64X EUROCARD
96-PIN DIN VME EUROCARD 6U
E160-6U-2 9.19”H x 6.3”L x .062” TH
E220-6U-2 9.19”H x 8.66”L x .062”TH
(233mm x 220mm or 160mm)
0.100” grid in 6U Eurocard size. Voltage and
ground busses on board perimeter both sides.
Row and column legends. Bare inner prototype
area with no pads both sides. 0.042” diameter
holes.
16 pin DIP Capacity: 100, 140 Socket Pin: R32
WW Terminals: T44, T46, T49, T68
Male Right Angle WW Connector: RE96MWR.
Extender: VMEE-M. Material: FR-4.
Card Cage: CCK160-6U, CCK220-6U
E160-6U-3 9.19”H x 6.3”L x .062” TH
E220-6U-3 9.19”H x 8.66”L x .062”TH
(233mm x 220mm or 160mm)
0.100” grid in 6U Eurocard size. Overall voltage
ground plane with no pads or busses on either
side provide excellent shielding and power distri-
bution. Row and column legends. To simulate
plated-thru holes committed to voltage or ground
planes, use Vector T123 eyelets. To commit Wire
Wrap pins to voltage or ground planes, use Vector
T124 solder washers 0.055” diameter holes.
16 pin DIP Capacity:105, 168 Socket Pin: R32,
R53 Male Right Angle WW Connector:
RE96MWR. Extender: VMEE-M. Material: FR-4
Card Cage: CCK160-6U, CCK220-6U
Plugbord
Vectorbord®Plugbordtm
ELECTRONICS & TECHNOLOGY, INC.
CATALOG 126 backup:CATALOG 126.qxd 3/22/2011 3:24 PM Page 59