Pulse Electronics 的 Z-330P2J 规格书
eEKCGISUS“ R®
Z-BLOCKER
®
Z-330P2J
ADSL over POTS CPE In-Line Filter
Description
The Z-330P2J is a small, in-line, ANSI T1.421-
compliant customer premise equipment (CPE)
filter designed to expedite the service delivery
and improve the performance of asymmetric
digital subscriber line (ADSL) and home
phoneline network (HPN) services over plain
old telephone service (POTS). The Z-330P2J
filters all telephones, facsimile (fax) machines,
answering machines, and other telephone
equipment. Its third-order filter design
electronically isolates the high-speed ADSL and
HPN data streams from the voice-band POTS to
provide premium voice quality and optimal DSL
and HPN data rates.
Features
• Isolates telephone equipment impedances
from the ADSL and HPN systems
• Blocks ADSL and HPN signals from voice-
band equipment up to 10 Megahertz
• Provides a DSL convenience jack for
connecting a DSL modem or HPN device
● Meets ANSI T1.421 (2001) North American
DSL filter standard
• ITU-T G.992.1 (Full Rate) and G.992.2
(G.Lite), V.90 and Metallic Loop Testing
compatible
• Compliant with UL / CSA 60950, FCC CFR
47 Part 68, and IC CS-03
• CE Mark Certified
Z-330P2J ADSL over POTS CPE In-Line Filter
Applications
The DSL user installs the Z-330P2J in-line filter
into each telephone line jack in the subscribers’
premises that contains voice-band equipment
devices, including corded/cordless telephones,
answering machines, fax machines, 56Kb/s and
lower rate modems, automatic dialers, recorder
connectors and satellite television set-top boxes.
The Z-330P2J in-line filter is one of many filters
and splitters manufactured by Excelsus for
subscriber-installed digital services within
homes, offices, and hotels. Excelsus is the
number one selling brand of DSL filters
worldwide.
% Excelsus"
Z-BLOCKER® Z-330P2J ADSL over POTS CPE In-Line Filter
12220 World Trade Drive, San Diego, CA 92128 USA
Toll-free 800-457-0967 ● Direct 760-476-1511 ● Fax 858-385-8003
www.excelsus-tech.com ● sales@excelsus-tech.com
© 2004 Pulse Engineering, Inc. Specifications subject to change without notice. Rev. G
Z-BLOCKER® Z-330P2J Filter Specifications per ANSI T1.421 for ADSL/POTS CPE Microfilters
DC Resistance
Network port at 20mA <25 Ω
Tip and Ring to Ground at < 100 Vdc >10 MΩ
Tip and Ring to Ground at > 100 Vdc and < 200 Vdc >30 kΩ
Operating Current 5 to 90 mA
Operating Voltages
Network tip to ring 0 to –80 Vdc
Network tip to ring level with ringing signal of 17 to 23Hz and 40 to 106 Vrms -20 to –80 Vdc
On-hook Voice Band Insertion Loss
Single filter -0.5dB to 1.5dB
With 5 filters -1.0dB to 6.5dB
On-hook Voice Band Insertion Loss Distortion
Single filter, 200 to 1000 Hz -1.5dB to 1.5dB
With 5 filters, 200 to 1000 Hz -5.5dB to 2.0dB
Single filter, 1 to 2.8 kHz -1.5dB to 1.5dB
With 5 filters, 1 to 2.8 kHz -2.0dB to 2.0dB
On- or Off-hook Envelope Delay 300 Hz - 2800 Hz <250µs
Off-hook Voice Band Insertion Loss
Single filter -0.5dB to 0.5dB
With 5 filters -1.0dB to 1.0dB
Off-hook Voice Band Insertion Loss Distortion
Single filter, 200 to 3400 Hz -1.0dB to 0.5dB
With 5 filters, 200 to 3400 Hz -1.5dB to 2.5dB
Single filter, 3.4 to 4 kHz -1.5dB to 1.0dB
With 5 filters, 3.4 to 4 kHz -2.0dB to 3.25dB
Off-hook impedance distortion
Phone Port SRL Low >13 dB
“ ERL >9 dB
“ SRL High >3 dB
Network Port SRL Low >12 dB
“ ERL >10 dB
“ SRL High >5 dB
Inter-Modulation Distortion Second and Third order products >60 dB
On-hook High Band Stopband Attenuation
From 25 kHz to 12 MHz, between 20 and 90 mA >12 dB
Off-hook High Band Stopband Attenuation
From 25 to 50 kHz, between 20 and 90 mA >21 dB
From 25 to 50 kHz, between 7 and 20 mA >13 dB
From 50 k to 12 M Hz, between 20 and 90 mA >25 dB
From 50 k to 12 M Hz, between 7 and 20 mA >22 dB
Bridging Loss
Single filter, 25 kHz to 1.2 MHz <0.5 dB
With 5 filters, 25 kHz to 1.2 MHz <1.25 dB
Single filter, 25 kHz to 12 MHz <3.0 dB
With 5 filters, 25 kHz to 12 MHz <4.0 dB
Connectors: One RJ11 jack each for ADSL Modem and Phone connection, and one RJ11 plug
on a 4” cord for Line connection
Dimensions: Length = 2.04in (51.9mm), Width = 1.21in (30.8mm), Height = 0.710in (18.0mm)
Compliant and listed with UL / CSA 60950, FCC CFR 47 Part 68, IC CS-03, and CE Mark