Omron Automation and Safety 的 E6C3-C 规格书
I
CSM_E6C3-C_DS_E_7_2
1
Rugged Incremental 50-mm-dia. Rotary Encoder
E6C3-C
Rugged Rotary Encoder
• Incremental model
• External diameter of 50 mm.
• Resolution of up to 3,600 ppr.
• IP65 (improved oil-proof construction with sealed
bearings)
• Superior shaft loading performance
(radial: 80 N, thrust: 50 N)
Be sure to read Safety Precautions on
page 4.
Ordering Information
Encoders [Refer to Dimensions on page 4.]
Note: Models with 2-m cable are also available. When ordering, specify the cable length at the end of the model number (example: E6C3-CWZ5GH 300P/R 2M).
Accessories (Order Separately) [Refer to Dimensions on Rotary Encoder Accessories.]
Refer to Accessories for details.
Power supply voltage Output configuration Resolution
(pulses/rotation) Connection method Model
12 to 24 VDC Complementary output
100, 200,
Pre-wired (1 m)
(See note.)
E6C3-CWZ5GH (resolution) 1M
Example: E6C3-CWZ5GH 100P/R 1M
300, 360, 500
600, 720, 800
1,000, 1,024, 1,200
1,500, 1,800, 2,000
2,048, 2,500, 3,600
5 to 12 VDC Voltage output
100, 200
E6C3-CWZ3EH (resolution) 1M
Example: E6C3-CWZ3EH 100P/R 1M
300, 360, 500
600, 720, 800
1,000, 1,024, 1,200
1,500, 1,800, 2,000
2,048, 2,500, 3,600
5 to 12 VDC Line-driver output
100, 200,
E6C3-CWZ3XH (resolution) 1M
Example: E6C3-CWZ3XH 100P/R 1M
300, 360, 500
600, 720, 800
1,000, 1,024, 1,200
1,500, 1,800, 2,000
2,048, 2,500, 3,600
Name Model Remarks
Couplings E69-C08B ---
E69-C68B Different end diameter (6 to 8 mm)
Flanges E69-FCA03 ---
E69-FCA04 E69-2 Servo Mounting Bracket provided.
Servo Mounting Bracket E69-2 Provided with E69-FCA04 Flange.
omRon
E6C3-C
2
Ratings and Specifications
*1. An inrush current of approximately 9 A will flow for approximately 0.1 ms when the power is turned ON.
*2. Complementary Output
The complementary output has two output
transistors (NPN and PNP) as shown below. These
two output transistors alternately turn ON and OFF
depending on the high or low output signal. When
using them, pull up to the positive power supply
voltage level or pull down to 0 V. The
complementary output allows flow-in or flow-out of
the output current and thus the rising and falling
speeds of signals are fast. This allows a long cable
distance. They can be connected to open-collector
input devices (NPN, PNP).
*3. The line driver output is a data transmission circuit compatible with RS-422A and long-distance transmission is possible with a twisted-pair cable. (AM26LS31
equivalent)
*4. The maximum electrical response speed is determined by the resolution and maximum response frequency as follows:
Maximum electrical response speed (rpm) = × 60
This means that the Rotary Encoder will not operate electrically if its speed exceeds the maximum electrical response speed.
*5. The phase Z signal is output when cut face D on the shaft and the cable connection direction are as shown in the following diagram (output position range: ±15°).
Item Model E6C3-CWZ5GH E6C3-CWZ3EH E6C3-CWZ3XH
Power supply voltage 12 VDC −10% to 24 VDC +15%,
ripple (p-p): 5% max.
5 VDC −5% to 12 VDC +10%,
ripple (p-p): 5% max.
Current consumption*1100 mA max.
Resolution (pulses/rotation) 100, 200, 300, 360, 500, 600, 720, 800, 1,000, 1,024, 1,200, 1,500, 1,800, 2,000, 2,048, 2,500, 3,600
Output phases Phases A, B, and Z*5 Phases A, A, B, B, Z, and Z
Output configuration Complementary outputs*2 Voltage output (NPN output) Line driver output*3
Output capacity
Output voltage: VH = Vcc = 3 V min.
(IO = 30 mA)
VL = 2 V max.
(IO = −30 mA)
Output current: ±30 mA
Output resistance: 2 kΩ
Output current: 35 mA max.
Residual voltage: 0.7 V max.
AM26LS31 equivalent
Output current: High level: IO = −10 mA
Low level: IS = 10 mA
Output voltage: VO = 2.5 V min.
VS = 0.5 V max.
Maximum response
frequency*4125 kHz (65 kHz when using phase Z reset)
Phase difference between
outputs 90°±45° between A and B (1/4 T ± 1/8 T)
Rise and fall times of output 1 μs max.
(Cable length: 2 m, Output current: 30 mA)
1 μs max.
(Cable length: 2 m, Output current: 35
mA)
1 μs max.
(Cable length: 2 m, IO: −10 mA,
IS: 10 mA)
Starting torque 10 mN·m max. at room temperature, 30 mN·m max. at low temperature
Moment of inertia 2.0 × 10−6 kg·m2 max.; 1.9 × 10−6 kg·m2 max. at 500 P/R max.
Shaft loading Radial 80 N
Thrust 50 N
Maximum permissible speed 5,000 r/min
Protection circuits Output load short-circuit protection ---
Ambient temperature range Operating: −10 to 70°C (with no icing), Storage: −25 to 85°C (with no icing)
Ambient humidity range Operating/Storage: 35% to 85% (with no condensation)
Insulation resistance 20 MΩ min. (at 500 VDC) between current-carrying parts and case
Dielectric strength 500 VAC, 50/60 Hz for 1 min between current-carrying parts and case
Vibration resistance Destruction: 10 to 500 Hz, 150 m/s2 or 2-mm double amplitude for 11 min 3 times each in X, Y, and Z directions
Shock resistance Destruction: 1,000 m/s2 3 times each in X, Y, and Z directions
Degree of protection IEC 60529 IP65, in-house standards: oilproof
Connection method Pre-wired Models (Standard cable length: 1 m)
Material Case: Aluminum, Main unit: Aluminum, Shaft: SUS303
Weight (packed state) Approx. 300 g
Accessories Instruction manual Note: Coupling, mounting bracket and hex-head spanner are sold separately.
0 V
OUT
PNP
transistor
NPN
transistor
Power
supply
E6C3-CWZ5GH
Signal
Maximum response frequency
Resolution
120˚
120˚ 40 dia.
Cut face D
OITIROn
E6C3-C
3
I/O Circuit Diagrams
Note: 1. The shielded cable outer core (shield) is not connected to the inner area or to the case.
2. The phase A, phase B, and phase Z circuits are all identical.
3. Normally, connect GND to 0 V or to an external ground.
Model/Output Circuits Output mode Connection
E6C3-CWZ5GH
E6C3-CWZ3EH Voltage Output Model
E6C3-CWZ5GH Complementary Output Model
Direction of rotation: CW Direction of rotation: CCW
(as viewed from end of shaft) (as viewed from end of shaft)
E6C3-CWZ3EH
E6C3-CWZ3XH E6C3-CWZ3XH Line Driver Output Model
Direction of rotation: CW Direction of rotation: CCW
(as viewed from end of shaft) (as viewed from end of shaft)
7.5 Ω
7.5 Ω
GND
0 V
12 VDC -10% to
24 VDC +15%
30mA
max.
30 mA
max.
24 Ω
E6C3-C
main
circuit Output signal
(Black: phase A, White:
phase B, Orange: phase Z)
Blue
Brown
Shield
Black, white, orange
Phase A
Phase B
Phase Z
Phase A
Phase B
Phase Z
T(360˚)
H
L
H
L
H
L
H
L
H
L
H
L
T(360˚) CW CCW
1/4±1/8T (90˚±45˚)
1/4±1/8T (90˚±45˚)
Note: Phase A is 1/4 T ± 1/8 T
faster than phase B.
Note: Phase A is 1/4 T ± 1/8 T
slower than phase B.
Color Terminal
Brown Power supply (+Vcc)
Black Output phase A
White Output phase B
Orange Output phase Z
Blue 0 V (common)
2k Ω
7.5 Ω
0 V
GND
5 VDC -5% to
12 VDC +10%
35mA
max.
NPN
transistor
E6C3-C
main
circuit
Output signal
(Black: phase A,
White: phase B,
Orange: phase Z)
Blue
Brown
Shield
Black, white, orange
(Black/red: phase A,
White/red: phase B,
orange/red: phase Z)
GND
0 V
5 VDC -5% to
12 VDC+10%
E6C3-C
main
circuit
Reversed output
Blue
Brown
Shield
Black, white,
orange
Black, white, orange
(with red stripe)
Non-reversed output
(Black: phase A,
White: phase B,
Orange: phase Z)
AM26
LS31
equiv-
alent
Phase A
Phase B
Phase Z
Phase A
Phase B
Phase Z
Phase A
Phase B
Phase Z
Phase A
Phase B
Phase Z
T(360˚)
H
L
H
L
H
L
H
L
H
L
H
L
H
L
H
L
H
L
H
L
H
L
H
L
T(360˚)
CWCW CCW
1/4±1/8T (90˚±45˚)
1/4±1/8T (90˚±45˚)
“H” and “L” in the diagrams are the output voltage
levels of phases A, B, and Z.
Note: Phase A is 1/4 T ± 1/8 T
faster than phase B.
Note: Phase A is 1/4 T ± 1/8 T
slower than phase B.
Note: Receiver: AM26LS32 equivalent
Color Terminal
Brown Power supply (+Vcc)
Black Output phase A
White Output phase B
Orange Output phase Z
Black/red
stripes Output phase A
White/red
stripes Output phase B
Orange/
red
stripes
Output phase Z
Blue 0 V (common)
“H” and “L” in the diagrams are the output voltage
levels of phases A, B, and Z.
OITIROn
E6C3-C
4
Safety Precautions
Refer to Warranty and Limitations of Liability.
This product is not designed or rated for ensuring
safety of persons either directly or indirectly.
Do not use it for such purposes.
Do not use the Encoder under ambient conditions that exceed the
ratings.
● Wiring
Connections
Cable Extension Characteristics
•When the cable length is extended, the output waveform startup
time is lengthened and it affects the phase difference
characteristics of phases A and B. Conditions will change
according to frequency, noise, and other factors. As a guideline,
use a cable length of 10 m* or less. If the cable must be more than
10 m, use a Model with a Line-driver Output or Complementary
Output.
(max. length for line-driver output: 100 m,
max. length for complementary output: 30 m)
* Recommended Cable
Conductor cross section: 0.2 mm2
Spiral shield
Conductor resistance: 92 Ω/km max. (20°C)
Insulation resistance: 5 Ω/km min. (20°C)
•The output waveform startup time changes not only according to
the length of the cable, but also according to the load resistance
and the cable type.
•Extending the cable length not only changes the startup time, but
also increases the output residual voltage.
● Connection
Spurious pulses may be generated when power is turned ON and
OFF. Wait at least 0.1 s after turning ON the power to the Encoder
before using the connected device, and stop using the connected
device at least 0.1 s before turning OFF the power to the Encoder.
Also, turn ON the power to the load only after turning ON the power
to the Encoder.
(Unit: mm)
Dimensions Tolerance class IT16 applies to dimensions in this datasheet unless otherwise specified.
Encoder
Accessories (Order Separately)
Servo Mounting Bracket
E69-2
Refer to Accessories for details.
WARNING
Precautions for Correct Use
E6C3-CWZ@@H
6
8.8
6
12 dia.
50 dia.
1
1
5
10
10
(15)
38
20
(58)
120˚±0.1
120˚±0.1
40±0.1 dia.
30
+0
-0.021
dia.
8
+0
-0.018
dia.
5-dia. oil-resistant PVC-insulated shielded cable with 5
conductors (line driver: 8 conductors) (Conductor cross section:
0.2 mm2, Insulator diameter: 1.1 mm), Standard length: 1 m
Cut face D: Phase Z position (±15˚)
Three, M4
holes;
Depth: 5 mm
The E69-C08B Coupling is sold separately.
Couplings
E69-C08B
E69-C68B
Flanges
E69-FCA03
E69-FCA04
Terms and Conditions Agreement
Read and undersland Ihis catalog
Warranlres
See hugzl/www omron.com/g|obal/
erirarion on Liabilrry‘ Erc
Surrabrlily of Use
Programmable Products.
Performanoe Dara.
Change rn Sgecificarions.
Errors and Omissrons.
n o
ass
Terms and Conditions Agreement
Read and understand this catalog.
Please read and understand this catalog before purchasing the products. Please consult your OMRON representative if you
have any questions or comments.
Warranties.
(a) Exclusive Warranty. Omron’s exclusive warranty is that the Products will be free from defects in materials and workmanship
for a period of twelve months from the date of sale by Omron (or such other period expressed in writing by Omron). Omron
disclaims all other warranties, express or implied.
(b) Limitations. OMRON MAKES NO WARRANTY OR REPRESENTATION, EXPRESS OR IMPLIED, ABOUT
NON-INFRINGEMENT, MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE OF THE PRODUCTS. BUYER
ACKNOWLEDGES THAT IT ALONE HAS DETERMINED THAT THE
PRODUCTS WILL SUITABLY MEET THE REQUIREMENTS OF THEIR INTENDED USE.
Omron further disclaims all warranties and responsibility of any type for claims or expenses based on infringement by the
Products or otherwise of any intellectual property right. (c) Buyer Remedy. Omron’s sole obligation hereunder shall be, at
Omron’s election, to (i) replace (in the form originally shipped with Buyer responsible for labor charges for removal or
replacement thereof) the non-complying Product, (ii) repair the non-complying Product, or (iii) repay or credit Buyer an amount
equal to the purchase price of the non-complying Product; provided that in no event shall Omron be responsible for warranty,
repair, indemnity or any other claims or expenses regarding the Products unless Omron’s analysis confirms that the Products
were properly handled, stored, installed and maintained and not subject to contamination, abuse, misuse or inappropriate
modification. Return of any Products by Buyer must be approved in writing by Omron before shipment. Omron Companies shall
not be liable for the suitability or unsuitability or the results from the use of Products in combination with any electrical or
electronic components, circuits, system assemblies or any other materials or substances or environments. Any advice,
recommendations or information given orally or in writing, are not to be construed as an amendment or addition to the above
warranty.
See http://www.omron.com/global/ or contact your Omron representative for published information.
Limitation on Liability; Etc.
OMRON COMPANIES SHALL NOT BE LIABLE FOR SPECIAL, INDIRECT, INCIDENTAL, OR CONSEQUENTIAL DAMAGES,
LOSS OF PROFITS OR PRODUCTION OR COMMERCIAL LOSS IN ANY WAY CONNECTED WITH THE PRODUCTS,
WHETHER SUCH CLAIM IS BASED IN CONTRACT, WARRANTY, NEGLIGENCE OR STRICT LIABILITY.
Further, in no event shall liability of Omron Companies exceed the individual price of the Product on which liability is asserted.
Suitability of Use.
Omron Companies shall not be responsible for conformity with any standards, codes or regulations which apply to the
combination of the Product in the Buyer’s application or use of the Product. At Buyer’s request, Omron will provide applicable
third party certification documents identifying ratings and limitations of use which apply to the Product. This information by itself
is not sufficient for a complete determination of the suitability of the Product in combination with the end product, machine,
system, or other application or use. Buyer shall be solely responsible for determining appropriateness of the particular Product
with respect to Buyer’s application, product or system. Buyer shall take application responsibility in all cases.
NEVER USE THE PRODUCT FOR AN APPLICATION INVOLVING SERIOUS RISK TO LIFE OR PROPERTY OR IN LARGE
QUANTITIES WITHOUT ENSURING THAT THE SYSTEM AS A WHOLE HAS BEEN DESIGNED TO ADDRESS THE RISKS,
AND THAT THE OMRON PRODUCT(S) IS PROPERLY RATED AND INSTALLED FOR THE INTENDED USE WITHIN THE
OVERALL EQUIPMENT OR SYSTEM.
Programmable Products.
Omron Companies shall not be responsible for the user’s programming of a programmable Product, or any consequence
thereof.
Performance Data.
Data presented in Omron Company websites, catalogs and other materials is provided as a guide for the user in determining
suitability and does not constitute a warranty. It may represent the result of Omron’s test conditions, and the user must correlate
it to actual application requirements. Actual performance is subject to the Omron’s Warranty and Limitations of Liability.
Change in Specifications.
Product specifications and accessories may be changed at any time based on improvements and other reasons. It is our
practice to change part numbers when published ratings or features are changed, or when significant construction changes are
made. However, some specifications of the Product may be changed without any notice. When in doubt, special part numbers
may be assigned to fix or establish key specifications for your application. Please consult with your Omron’s representative at
any time to confirm actual specifications of purchased Product.
Errors and Omissions.
Information presented by Omron Companies has been checked and is believed to be accurate; however, no responsibility is
assumed for clerical, typographical or proofreading errors or omissions.
2016.2
In the interest of product improvement, specifications are subject to change without notice.
OMRON Corporation
Industrial Automation Company
http://www.ia.omron.com/
(c)Copyright OMRON Corporation 2016 All Right Reserved.