Weidmüller 的 1775560000 规格书
Weidmiiller BE
Product image
G
Type ZPE 1 5/3AN
one: Nu. 1775550000
PE mymma‘, Tensmn clamp cunne
130 A115 mm1).gyeen / velluw
GTIN (EAN) 4032243131223
Data sheet
Creation date December 10, 2018 9:23:12 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 1
Z-series
ZPE 1.5/3AN
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Product image
General ordering data
Type ZPE 1.5/3AN
Order No. 1775560000
Version PE terminal, Tension clamp connection, 1.5 mm²,
180 A (1.5 mm²), green / yellow
GTIN (EAN) 4032248181223
Qty. 100 pc(s).
Spring connection with tension clamp Technology
Tension clamp technology is a universal contact system
for all common conductor connection types. Its fantastic
level of flexibility makes the tension clamp a profitable
alternative connection.
Data sheet
Technical data
Dimensions and weights
Weidmiiller 3'5
Wldth 3.5 mm Wldth (Inchesl 0.138 Inch
Height 63 mm Height lincnes) 2.4a lnch
Deoln 365 min Deoln lincnes) 1.437 inch
Deoln Including DIN rail 37 mm Net weight 9.07 g
Temperatures
Continuous opetatlng temp., min. 750 °c Contlnucus operating temp., max. 120 °c
Material data
Material Wemld Colour green / yellow
UL s4 flammabillty rating v43
Rating data IECEx/ATEX
Certificate No. lATEXl KEMAOlATEXZlOBU Certificate ND. (IECEX) IECEXULDOEDDOSU
wire cross section max. mm 1.5 mm2 wire cross section max. 11mm 1.5 mm2
For operating temper
range see EC Design
Test Ceriilicate / IEC ExV
Certificate Dl Conlcrmlty Ex eh || C Gb
Ex 2014/34/EU label || 2 G D
System specifications
Tenslonrclamp ccnnectic
Wlth PE connectlon, 0n
end Without connector Yes
Nurnoer ol levels 1 No. of clamping pclnts per level 3
Levels croschonnected lntemally No PE connection Yes
Mounting tail TS 35 PEN lunctlon ND
Addl onal technical data
Explosicnrtested version Yes lnstallation aavice Direct mounting
Nurnoer ol similarterininals 1 Open sides right
Type of mounting Snaoon
GSA rating data
Certificate No. lcsm
20003971152892
wire cross section max. lcsm
MAWG
wire cross section inin. (CSAl
26 AWG
Data sheet
Z-series
ZPE 1.5/3AN
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date December 10, 2018 9:23:13 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 2
Dimensions and weights
Width 3.5 mm Width (inches) 0.138 inch
Height 63 mm Height (inches) 2.48 inch
Depth 36.5 mm Depth (inches) 1.437 inch
Depth including DIN rail 37 mm Net weight 9.07 g
Temperatures
Continuous operating temp., min. -50 °C Continuous operating temp., max. 120 °C
Material data
Material Wemid Colour green / yellow
UL 94 flammability rating V-0
Rating data IECEx/ATEX
Certificate No. (ATEX) KEMA01ATEX2106U Certificate No. (IECEX) IECEXULD05.0009U
Wire cross section max. (ATEX) 1.5 mm² Wire cross section max. (IECEX) 1.5 mm²
Operating temperature range For operating temperature
range see EC Design
Test Certificate / IEC Ex-
Certificate of Conformity
Marking EN 60079-7
Ex eb II C Gb
Ex 2014/34/EU label II 2 G D
System specifications
Version Tension-clamp connection,
With PE connection, One
end without connector
End cover plate required
Yes
Number of levels 1 No. of clamping points per level 3
Levels cross-connected internally No PE connection Yes
Mounting rail TS 35 PEN function No
Additional technical data
Explosion-tested version Yes Installation advice Direct mounting
Number of similar terminals 1 Open sides right
Type of mounting Snap-on
CSA rating data
Certificate No. (CSA) 200039-1152892 Wire cross section max. (CSA) 14 AWG
Wire cross section min. (CSA) 26 AWG
Conductors for clamping (rated connection)
Weidmiiller 3'5
Blade srze 0.4 x 2,0 mm Clamplng vange, max. 1.5 mm2
Clampmg range, mm. 0.05 mm2 Connectlcn drrectron lop
Gauge to IEC 6094771 31 Number DI connectrons 3
Slrrppmg length 10 mm Twlrl wlrsVerld terrules. max. 0.75 mm1
Twln wlreVend terrules. mm. 0.5 mm2 Type at cennectren Tenslon clamp connecuon
Wu'e wlre
max. AWG 16 mln. AWG 25
ere connectlon
stranded wnn w
1.5 mm2 45229/1, max, 1.5 mm2
ere connectlon
stranded wnn w
ere connectlon
stranded wnn w
46225/1, mm. 0.5 mm2 45229/4, max, 1.5 mm2
ere connscuon
stranded wrln w
46225/4, mm. 0.5 mm2 0.5 mm2
ere Conn ere conn
core. max. 1.5 mm2 core. mm. 0.5 mm2
PE rating data
Rated shorHIme current 180 A 11.5 mmzl PEN luncllon No
Rating data
Rated cvcsssactlcn 1.5 mm2 Rated voltage to adlolnlng termlnal 500 v
Volume res
IEC 509477772 60947771 1.83 ml)
Rated Impulse wlt
adjacent termlnal 6 kV 3
UL rating data
Certmcale No.1URD E60693 Conductor 5118 Factory wlrlng max. 111m 14 AWG
Conductor 5118 Factory wlnng mln.1URD 26 AWG Conductor slze Flsld wlrlrlg max. 10m 14 AWG
Conductor 5118 Held wlrlng mln, (um 26 AWG
ETIM 3.0 E0000901 ETIM 4,0 E000049‘1
ETIM 5.0 E0000491 ETIM 6,0 E000090‘1
UNSPSC 30721715711 eCIass 5.1 277140305
aC‘zss 6.2 27440305 aClzss 7.1 2771403405
eClass 9.1 277141141 eCIass 9.0 2771471141
eClass 9.1 277141141
Data sheet
Z-series
ZPE 1.5/3AN
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date December 10, 2018 9:23:13 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 3
Conductors for clamping (rated connection)
Blade size 0.4 x 2.0 mm Clamping range, max. 1.5 mm²
Clamping range, min. 0.05 mm² Connection direction top
Gauge to IEC 60947-1 B1 Number of connections 3
Stripping length 10 mm Twin wire-end ferrules, max. 0.75 mm²
Twin wire-end ferrules, min. 0.5 mm² Type of connection Tension clamp connection
Wire connection cross section AWG,
max. AWG 16
Wire connection cross section AWG,
min. AWG 28
Wire connection cross section, finely
stranded, max.
1.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/1, max. 1.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/1, min. 0.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/4, max. 1.5 mm²
Wire connection cross-section, finely
stranded with wire-end ferrules DIN
46228/4, min. 0.5 mm²
Wire connection cross-section, finely
stranded, min.
0.5 mm²
Wire connection cross-section, solid
core, max. 1.5 mm²
Wire connection cross-section, solid
core, min. 0.5 mm²
PE rating data
Rated short-time current 180 A (1.5 mm²) PEN function No
Rating data
Rated cross-section 1.5 mm² Rated voltage to adjoining terminal 500 V
Standards
IEC 60947-7-2
Volume resistance according to IEC
60947-7-x 1.83 mΩ
Rated impulse withstand voltage to
adjacent terminal 6 kV
Pollution severity
3
UL rating data
Certificate No. (UR) E60693 Conductor size Factory wiring max. (UR) 14 AWG
Conductor size Factory wiring min. (UR) 26 AWG Conductor size Field wiring max. (UR) 14 AWG
Conductor size Field wiring min. (UR) 26 AWG
Classifications
ETIM 3.0 EC000901 ETIM 4.0 EC000491
ETIM 5.0 EC000491 ETIM 6.0 EC000901
UNSPSC 30-21-18-11 eClass 5.1 27-14-03-05
eClass 6.2 27-14-03-05 eClass 7.1 27-14-03-05
eClass 8.1 27-14-11-41 eClass 9.0 27-14-11-41
eClass 9.1 27-14-11-41
Weidmiiller BE
Technical data
Approval.
‘ E ‘sp- cunusax
1"
Downloads
AKSS‘EMCIH 0f CanCllml M
IECEX Cenificale
ATEX Cemhcale
DE P71 102 20150418 1377 ISSUEDLQdf
Brochure/Catalogue CAT 1 TERM 16 17 EN
Englneerlng Da'a EPLAN WSCAD Zuken E35
Engineering Dam STEP
User Documematlon Class Connecl‘on Gulde
Safety note
Salaw notice Satay Inlovmatlon
Data sheet
Z-series
ZPE 1.5/3AN
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Technical data
Creation date December 10, 2018 9:23:13 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 4
Approvals
Approvals
ROHS Conform
Downloads
Approval/Certificate/Document of
Conformity
Attestation of Conformity
IECEx Certificate
ATEX Certificate
DE_PT1102_20160418_1377_ISSUE01.pdf
Brochure/Catalogue CAT 1 TERM 16/17 EN
Engineering Data EPLAN, WSCAD, Zuken E3.S
Engineering Data STEP
User Documentation Cross Connection Guide
Safety note
Safety notice Safety Information
Weidmiiller BE
Data sheet
Z-series
ZPE 1.5/3AN
Weidmüller Interface GmbH & Co. KG
Klingenbergstraße 16
D-32758 Detmold
Germany
Fon: +49 5231 14-0
Fax: +49 5231 14-292083
www.weidmueller.com
Drawings
Creation date December 10, 2018 9:23:13 PM CET
Catalogue status 07.12.2018 / We reserve the right to make technical changes. 5