Littelfuse Inc. 的 155, 150 Series 规格书
© 2019 Littelfuse, Inc.
Specifications are subject to change without notice.
Revised: 08/01/19
In-Line Cartridge Fuse Holders
Fuse Holder > 15500
155 0xxU
RoHS
Pb
155 0xxA
Product Characteristics
Dimensions
17.53 (.69")
52.83
(2.08")
*Refer to Fuseology for information on proper fuseholder re-rating.
Compatible Fuses For Low voltage 3AG/AB or SFE Fuse
Applications
Electrical
Intended for use at 32 volts or less with fuses
rated up to 20 amperes when the proper spring
is installed for full size.
Molded Parts
Body and knob are Black Thermoset (UL94 V-0).
Both body and knob have a .20” diameter hole
for insulated wire.
Knob Bayonet-lock type metal insert.
Ambient Temperature –40ºC to +125ºC.
Contact Rivet Brass. Tin plated. Designed to accommodate
#14 AWG stranded wire.
Assembled
Supplied with 19” loop of #14 AWG red vinyl
insulated wire, SFE fuse (listed) with a spring in
different lengths depending of the fuse size.
Unassembled For assembly to #14 AWG wire.
Options
150 079 is similar to 155 020A except no fuse is
supplied. It is intended for use with 3AG fuses
rated up to 20 amperes.
In-Line Fuseholder Supplied with a spring in different lengths
depending of the fuse size.
15500 Series Heavy-Duty Bayonet Knob In-Line Holders for 3AG/AB Fuses
Ordering Information
Unassembled Assembled
Packaging
Ordering
Number
Catalog
Number For Fuse Size Ordering
Number
Catalog
Number Fuse Installed
01550004ZXU 155 004U ¼” × 5/8” 01550004ZXA 155 004A SFE 4 Bulk Pack (100 Pcs)
01550006ZXU 155 006U ¼” × ¾” 01550006ZXA 155 006A SFE 6 Bulk Pack (100 Pcs)
01550009ZXU 155 009U ¼” × 7/8” 01550009ZXA 155 009A SFE 9 Bulk Pack (100 Pcs)
01550014ZXU 155 014U ¼” × 1 1/16” 01550014ZXA 155 014A SFE 14 Bulk Pack (100 Pcs)
01550020ZXU 155 020U ¼” × 1 ¼” 01550020ZXA 155 020A SFE 20 Bulk Pack (100 Pcs)
- - ¼” × 1 ¼” 01500079Z - - Bulk Pack (100 Pcs)
- - ¼” × 1 ¼” 01500145HXB* - - Bulk Pack (100 Pcs)
- -
¼” × 7/8”
01500145Z** - - Bulk Pack (100 Pcs)
¼” × 1 1/16”
¼” × 1 ¼”
* Supplied with 15” loop of #14 AWG red vinyl insulated wire
** Supplied with 15” loop of #14 AWG red vinyl insulated wire and three springs in different lengths to accommodate SFE sized fuses.
Disclaimer Notice - Information furnished is believed to be accurate and reliable. However, users should independently evaluate the suitability of and test each
product selected for their own applications. Littelfuse products are not designed for, and may not be used in, all applications. Read complete Disclaimer Notice at:
www.littelfuse.com/disclaimer-electronics.
Resources
Additional Information
Datasheet Samples