NXP USA Inc. 的 NX3L2G66 规格书
1. General description
The NX3L2G66 is a dual low-ohmic single-pole single-throw analog switch. Each switch
has two input/output terminals (nY and nZ) and an active HIGH enable input (nE). When
pin nE is LOW, the analog switch is turned off.
Schmitt trigger action at the enable input (nE) makes the circuit tolerant to slower input
rise and fall times. The NX3L2G66 allows signals with amplitude up to VCC to be
transmitted from nY to nZ; or from nZ to nY. Its low ON resistance (0.5 ) and flatness
(0.13 ) ensures minimal attenuation and distortion of transmitted signals.
2. Features and benefits
Wide supply voltage range from 1.4 V to 4.3 V
Very low ON resistance (peak):
1.6 (typical) at VCC =1.4V
1.0 (typical) at VCC =1.65V
0.55 (typical) at VCC =2.3V
0.50 (typical) at VCC =2.7V
0.50 (typical) at VCC =4.3V
High noise immunity
ESD protection:
HBM JESD22-A114F Class 3A exceeds 7500 V
MM JESD22-A115-A exceeds 200 V
CDM AEC-Q100-011 revision B exceeds 1000 V
IEC61000-4-2 contact discharge exceeds 4000 V for switch ports
CMOS low-power consumption
Latch-up performance exceeds 100 mA per JESD 78 Class II Level A
Direct interface with TTL levels at 3.0 V
Control input accepts voltages above supply voltage
High current handling capability (350 mA continuous current under 3.3 V supply)
Specified from 40 C to +85 C and from 40 C to +125 C
3. Applications
Cell phone
PDA
Portable media player
NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
Rev. 8 — 7 February 2013 Product data sheet
‘? \
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 2 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
4. Ordering information
5. Marking
[1] The pin 1 indicator is located on the lower left corner of the device, below the marking code.
6. Functional diagram
Table 1. Ordering information
Type number Package
Temperature range Name Description Version
NX3L2G66GT 40 Cto+125C XSON8 plastic extremely thin small outline package; no leads;
8 terminals; body 1 1.95 0.5 mm SOT833-1
NX3L2G66GD 40 Cto+125C XSON8 plastic extremely thin small outline package; no leads;
8 terminals; body 3 2 0.5 mm SOT996-2
NX3L2G66GM 40 C to +125 C XQFN8 plastic, extremely thin quad flat package; no leads;
8 terminals; body 1.6 1.6 0.5 mm SOT902-2
Table 2. Marking codes[1]
Type number Marking code
NX3L2G66GT D66
NX3L2G66GD D66
NX3L2G66GM D66
Fig 1. Logic symbol Fig 2. Logic diagram (one switch)
001aag497
1E
2Z
1Y 1Z
2Y
2E
001aah372
E
YZ
Emma
DEED
DCI
|:||:|
|:||:|
|:||:|
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 3 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
7. Pinning information
7.1 Pinning
Fig 3. Pin configuration SOT833-1 (XSON8) Fig 4. Pin configuration SOT996-2 (XSON8)
NX3L2G66
2Z
1E
V
CC
2Y
2E
1Z
1Y
GND
001aah373
36
27
18
45
Transparent top view
001aaj533
NX3L2G66
Transparent top view
8
7
6
5
1
2
3
4
1Y
1Z
2E
GND
VCC
1E
2Z
2Y
Fig 5. Pin configuration SOT902-2 (XQFN8)
001aah374
1Z2Z
1Y
VCC
2E
1E
GND
2Y
Transparent top view
3
6
4
1
5
8
7
2
terminal 1
index area
NX3L2G66
la,
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 4 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
7.2 Pin description
8. Functional description
[1] H = HIGH voltage level; L = LOW voltage level.
9. Limiting values
[1] The minimum input voltage rating may be exceeded if the input current rating is observed.
[2] The minimum and maximum switch voltage ratings may be exceeded if the switch clamping current rating is observed but may not
exceed 4.6 V.
[3] For XSON8 and XQFN8 packages: above 118 C the value of Ptot derates linearly with 7.8 mW/K.
Table 3. Pin description
Symbol Pin Description
SOT833-1 and SOT996-2 SOT902-2
1Y, 2Y 1, 5 7, 3 independent input or output
1Z, 2Z 2, 6 6, 2 independent input or output
GND 4 4 ground (0 V)
1E, 2E 7, 3 1, 5 enable input (active HIGH)
VCC 8 8 supply voltage
Table 4. Function table[1]
Input nE Switch
LOFF-state
H ON-state
Table 5. Limiting values
In accordance with the Absolute Maximum Rating System (IEC 60134). Voltages are referenced to GND (ground = 0 V).
Symbol Parameter Conditions Min Max Unit
VCC supply voltage 0.5 +4.6 V
VIinput voltage enable input nE [1] 0.5 +4.6 V
VSW switch voltage [2] 0.5 VCC + 0.5 V
IIK input clamping current VI<0.5 V 50 - mA
ISK switch clamping current VI<0.5 V or VI>V
CC + 0.5 V - 50 mA
ISW switch current VSW >0.5 V or VSW < VCC + 0.5 V;
source or sink current -350 mA
VSW >0.5 V or VSW < VCC + 0.5 V;
pulsed at 1 ms duration, < 10 % duty cycle;
peak current
-500 mA
Tstg storage temperature 65 +150 C
Ptot total power dissipation Tamb =40 Cto+125C[3] - 250 mW
Figure 6
Figuve 7
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 5 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
10. Recommended operating conditions
[1] To avoid sinking GND current from terminal nZ when switch current flows in terminal nY, the voltage drop across the bidirectional switch
must not exceed 0.4 V. If the switch current flows into terminal nZ, no GND current will flow from terminal nY. In this case, there is no
limit for the voltage drop across the switch.
[2] Applies to control signal levels.
11. Static characteristics
Table 6. Recommended operating conditions
Symbol Parameter Conditions Min Typ Max Unit
VCC supply voltage 1.4 - 4.3 V
VIinput voltage enable input nE 0 - 4.3 V
VSW switch voltage [1] 0- V
CC V
Tamb ambient temperature 40 - +125 C
t/V input transition rise and fall rate VCC = 1.4 V to 4.3 V [2] - - 200 ns/V
Table 7. Static characteristics
At recommended operating conditions; voltages are referenced to GND (ground 0 V).
Symbol Parameter Conditions Tamb = 25 C Tamb = 40 C to +125 CUnit
Min Typ Max Min Max
(85 C) Max
(125 C)
VIH HIGH-level
input voltage VCC = 1.4 V to 1.95 V 0.65VCC - - 0.65VCC --V
VCC = 2.3 V to 2.7 V 1.7 - - 1.7 - - V
VCC = 2.7 V to 3.6 V 2.0 - - 2.0 - - V
VCC = 3.6 V to 4.3 V 0.7VCC - - 0.7VCC --V
VIL LOW-level
input voltage VCC = 1.4 V to 1.95 V - - 0.35VCC - 0.35VCC 0.35VCC V
VCC = 2.3 V to 2.7 V - - 0.7 - 0.7 0.7 V
VCC = 2.7 V to 3.6 V - - 0.8 - 0.8 0.8 V
VCC = 3.6 V to 4.3 V - - 0.3VCC -0.3V
CC 0.3VCC V
IIinput leakage
current enable input nE;
VI=GNDto4.3V;
VCC = 1.4 V to 4.3 V
--- -0.5 1A
IS(OFF) OFF-state
leakage
current
nY port; see Figure 6
VCC = 1.4 V to 3.6 V - - 5-50 500 nA
VCC = 3.6 V to 4.3 V - - 10 - 50 500 nA
IS(ON) ON-state
leakage
current
nZ port; see Figure 7
VCC = 1.4 V to 3.6 V - - 5-50 500 nA
VCC = 3.6 V to 4.3 V - - 10 - 50 500 nA
ICC supply current VI=V
CC or GND;
VSW =GNDorV
CC
VCC = 3.6 V - - 100 - 690 6000 nA
VCC = 4.3 V - - 150 - 800 7000 nA
Figure 9
Figure 15
Figure 8
\va \
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 6 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
11.1 Test circuits
11.2 ON resistance
CIinput
capacitance -1.0----pF
CS(OFF) OFF-state
capacitance -35----pF
CS(ON) ON-state
capacitance -110----pF
Table 7. Static characteristics …continued
At recommended operating conditions; voltages are referenced to GND (ground 0 V).
Symbol Parameter Conditions Tamb = 25 C Tamb = 40 C to +125 CUnit
Min Typ Max Min Max
(85 C) Max
(125 C)
VI=0.3VorV
CC 0.3 V; VO=V
CC 0.3 V or 0.3 V. VI=0.3VorV
CC 0.3 V; VO= open circuit.
Fig 6. Test circuit for measuring OFF-state leakage
current Fig 7. Test circuit for measuring ON-state leakage
current
001aaj221
IS
VI
VIL
VO
VCC
GND
nYnZ
nE
001aaj222
IS
VI
VIH
VO
VCC
GND
nYnZ
nE
Table 8. ON resistance
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for graphs see Figure 9 to Figure 15.
Symbol Parameter Conditions Tamb = 40 C to +85
CTamb = 40 C to
+125 CUnit
Min Typ[1] Max Min Max
RON(peak) ON resistance (peak) VI=GNDtoV
CC;
ISW = 100 mA;
see Figure 8
VCC = 1.4 V - 1.6 3.7 - 4.1
VCC = 1.65 V - 1.0 1.6 - 1.7
VCC = 2.3 V - 0.55 0.8 - 0.9
VCC =2.7V - 0.5 0.75 - 0.9
VCC =4.3V - 0.5 0.75 - 0.9
Figure 9
Figure 15
mp, \
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 7 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
[1] Typical values are measured at Tamb = 25 C.
[2] Measured at identical VCC, temperature and input voltage.
[3] Flatness is defined as the difference between the maximum and minimum value of ON resistance measured at identical VCC and
temperature.
RON ON resistance mismatch
between channels VI=GNDtoV
CC;
ISW = 100 mA
[2]
VCC = 1.4 V - 0.04 0.3 - 0.3
VCC = 1.65 V - 0.04 0.2 - 0.3
VCC = 2.3 V - 0.02 0.08 - 0.1
VCC = 2.7 V - 0.02 0.075 - 0.1
VCC = 4.3 V - 0.02 0.075 - 0.1
RON(flat) ON resistance (flatness) VI=GNDtoV
CC;
ISW = 100 mA
[3]
VCC = 1.4 V - 1.0 3.3 - 3.6
VCC = 1.65 V - 0.5 1.2 - 1.3
VCC = 2.3 V - 0.15 0.3 - 0.35
VCC = 2.7 V - 0.13 0.3 - 0.35
VCC = 4.3 V - 0.2 0.4 - 0.45
Table 8. ON resistance …continued
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for graphs see Figure 9 to Figure 15.
Symbol Parameter Conditions Tamb = 40 C to +85
CTamb = 40 C to
+125 CUnit
Min Typ[1] Max Min Max
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 8 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
11.3 ON resistance test circuit and graphs
RON =V
SW / ISW.(1)V
CC =1.5V.
(2) VCC =1.8V.
(3) VCC =2.5V.
(4) VCC =2.7V.
(5) VCC =3.3V.
(6) VCC =4.3V.
Measured at Tamb =25C.
Fig 8. Test circuit for measuring ON resistance Fig 9. Typical ON resistance as a function of input
voltage
001aaj223
VI
VIH
VCC
GND
nYnZ
nE
VSW
ISW
VI (V)
054312
001aag564
0.8
0.4
1.2
1.6
RON
(Ω)
0
(1)
(2)
(5) (6)
(4)
(3)
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 9 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
(1) Tamb = 125 C.
(2) Tamb =85C.
(3) Tamb =25C.
(4) Tamb =40 C.
(1) Tamb = 125 C.
(2) Tamb =85C.
(3) Tamb =25C.
(4) Tamb =40 C.
Fig 10. ON resistance as a function of input voltage;
VCC =1.5V Fig 11. ON resistance as a function of input voltage;
VCC =1.8V
001aag565
VI (V)
0321
0.8
0.4
1.2
1.6
RON
(Ω)
0
(1)
(2)
(3)
(4)
001aag566
VI (V)
0321
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
(1) Tamb = 125 C.
(2) Tamb =85C.
(3) Tamb =25C.
(4) Tamb =40 C.
(1) Tamb = 125 C.
(2) Tamb =85C.
(3) Tamb =25C.
(4) Tamb =40 C.
Fig 12. ON resistance as a function of input voltage;
VCC =2.5V Fig 13. ON resistance as a function of input voltage;
VCC =2.7V
001aag567
VI (V)
0321
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
001aag568
VI (V)
0321
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
Figure 17
Figure 16
Figure 16
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 10 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
12. Dynamic characteristics
[1] Typical values are measured at Tamb =25C and VCC = 1.5 V, 1.8 V, 2.5 V, 3.3 V and 4.3 V respectively.
(1) Tamb = 125 C.
(2) Tamb =85C.
(3) Tamb =25C.
(4) Tamb =40 C.
(1) Tamb = 125 C.
(2) Tamb =85C.
(3) Tamb =25C.
(4) Tamb =40 C.
Fig 14. ON resistance as a function of input voltage;
VCC =3.3V Fig 15. ON resistance as a function of input voltage;
VCC =4.3V
VI (V)
04312
001aag569
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
VI (V)
054231
001aaj896
0.4
0.6
0.2
0.8
1.0
RON
(Ω)
0
(1)
(2)
(3)
(4)
Table 9. Dynamic characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); for load circuit see Figure 17.
Symbol Parameter Conditions Tamb = 25 C Tamb = 40 C to +125 CUnit
Min Typ[1] Max Min Max
(85 C) Max
(125 C)
ten enable time nE to nZ or nY;
see Figure 16
VCC = 1.4 V to 1.6 V - 27 41 - 43 48 ns
VCC = 1.65 V to 1.95 V - 22 33 - 34 36 ns
VCC = 2.3 V to 2.7 V - 17 26 - 27 30 ns
VCC = 2.7 V to 3.6 V - 14 23 - 24 26 ns
VCC = 3.6 V to 4.3 V - 14 23 - 24 26 ns
tdis disable time nE to nZ or nY;
see Figure 16
VCC = 1.4 V to 1.6 V - 9 18 - 19 21 ns
VCC = 1.65 V to 1.95 V - 7 13 - 14 15 ns
VCC = 2.3 V to 2.7 V - 4 8 - 9 10 ns
VCC = 2.7 V to 3.6 V - 4 8 - 8 9 ns
VCC = 3.6 V to 4.3 V - 4 8 - 8 9 ns
wk
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 11 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
12.1 Waveform and test circuits
Measurement points are given in Table 10.
Logic level: VOH is the typical output voltage level that occurs with the output load.
Fig 16. Enable and disable times
001aah376
nY output
OFF to HIGH
HIGH to OFF
nE input
VI
VOH
GND
GND
VM
ten tdis
VXVX
switch
enabled
switch
disabled switch
disabled
Table 10. Measurement points
Supply voltage Input Output
VCC VMVX
1.4 V to 4.3 V 0.5VCC 0.9VOH
Test data is given in Table 11.
Definitions for test circuit:
RL = load resistance.
CL = load capacitance including jig and probe capacitance.
VEXT = external voltage for measuring switching times.
Fig 17. Test circuit for measuring switching times
001aaj224
nE
nY/nZ nZ/nY
RLCL
VCC
VEXT = 1.5 V
VIVVO
G
Table 11. Test data
Supply voltage Input Load
VCC VItr, tfCLRL
1.4 V to 4.3 V VCC 2.5ns 35pF 50
ngure 18
Figure 19
figure 20
figure 21
figure 22
Figure 23
\
7""?
0J—
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 12 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
12.2 Additional dynamic characteristics
[1] fi is biased at 0.5VCC.
12.3 Test circuits
Table 12. Additional dynamic characteristics
At recommended operating conditions; voltages are referenced to GND (ground = 0 V); VI = GND or VCC (unless otherwise
specified); tr = tf
2.5 ns.
Symbol Parameter Conditions Tamb = 25 CUnit
Min Typ Max
THD total harmonic
distortion fi=20Hzto20 kHz; R
L=32; see Figure 18 [1]
VCC =1.4V; V
I= 1 V (p-p) - 0.15 - %
VCC =1.65V; V
I= 1.2 V (p-p) - 0.10 - %
VCC =2.3V; V
I= 1.5 V (p-p) - 0.02 - %
VCC =2.7V; V
I= 2 V (p-p) - 0.02 - %
VCC =4.3V; V
I= 2 V (p-p) - 0.02 - %
f(3dB) 3 dB frequency
response RL=50; see Figure 19 [1]
VCC = 1.4 V to 4.3 V - 60 - MHz
iso isolation (OFF-state) fi= 100 kHz; RL=50; see Figure 20 [1]
VCC = 1.4 V to 4.3 V - 90 - dB
Vct crosstalk voltage between digital inputs and switch;
fi= 1 MHz; CL= 50 pF; RL=50; see Figure 21
VCC = 1.4 V to 3.6 V - 0.2 - V
VCC = 3.6 V to 4.3 V - 0.2 - V
Xtalk crosstalk between switches;
fi= 100 kHz; RL=50;seeFigure 22
[1]
VCC = 1.4 V to 4.3 V - 90 - dB
Qinj charge injection fi= 1 MHz; CL= 0.1 nF; RL=1 M; Vgen =0V;
Rgen =0; see Figure 23
VCC = 1.5 V - 3 - pC
VCC = 1.8 V - 3 - pC
VCC =2.5V - 3 - pC
VCC =3.3V - 3 - pC
VCC =4.3V - 6 - pC
Fig 18. Test circuit for measuring total harmonic distortion
001aaj225
V
IH
V
CC
0.5V
CC
nZ/nYnY/nZ
nE
fi
RL
D
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 13 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
Adjust fi voltage to obtain 0 dBm level at output. Increase fi frequency until dB meter reads 3dB.
Fig 19. Test circuit for measuring the frequency response when channel is in ON-state
001aaj226
V
IH
V
CC
0.5V
CC
nZ/nYnY/nZ
nE
fi
RL
dB
Adjust fi voltage to obtain 0 dBm level at input.
Fig 20. Test circuit for measuring isolation (OFF-state)
001aaj227
V
IL
V
CC
0.5V
CC
nZ/nYnY/nZ
nE
fi
RL
0.5V
CC
RL
dB
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 14 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
a. Test circuit
b. Input and output pulse definitions
Fig 21. Test circuit for measuring crosstalk voltage between digital inputs and switch
001aaj228
nE
nY/nZ nZ/nY
RLCL
V
CC
VI
V
VO
G
0.5V
CC
RL
0.5V
CC
Vct
001aaj231
off
logic
input (nE)
VO
on off
20 log10 (VO2 / VO1) or 20 log10 (VO1 / VO2).
Fig 22. Test circuit for measuring crosstalk between switches
001aah382
1Z or 1Y1Y or 1Z
fiCHANNEL
ON
50 Ω
0.5VCC
VIH
VO1
RL
1E
2Z or 2Y
2Y or 2Z
CHANNEL
OFF
Ri
50 Ω
0.5VCC
VIL
VO2
RL
2E
V
V
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 15 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
a. Test circuit
b. Input and output pulse definitions
Definition: Qinj =VO CL.
VO = output voltage variation.
Rgen = generator resistance.
Vgen = generator voltage.
Fig 23. Test circuit for measuring charge injection
001aaj229
nE
nY/nZ nZ/nY
GND
RLCL
VCC
Vgen
Rgen
VIVVO
G
001aaj232
V
O
offonoff
logic
input (nE)
V
O
3L3
EL©
3 3 3 3 3
‘ 'T""'T'T'T""'T"'
77743777773734.7777377
3
3
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 16 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
13. Package outline
Fig 24. Package outline SOT833-1 (XSON8)
terminal 1
index area
REFERENCES
OUTLINE
VERSION EUROPEAN
PROJECTION ISSUE DATE
IEC JEDEC JEITA
SOT833-1 - - -
MO-252
- - -
SOT833-1
07-11-14
07-12-07
DIMENSIONS (mm are the original dimensions)
XSON8: plastic extremely thin small outline package; no leads; 8 terminals; body 1 x 1.95 x 0.5 mm
D
E
e1
e
A1
b
L
L1
e1e1
0 1 2 mm
scale
Notes
1. Including plating thickness.
2. Can be visible in some manufacturing processes.
UNIT
mm 0.25
0.17 2.0
1.9 0.35
0.27
A1
max b E
1.05
0.95
Dee
1L
0.40
0.32
L1
0.50.6
A(1)
max
0.5 0.04
1
8
2
7
3
6
4
5
8×
(2)
4×
(2)
A
i
1 We
7,,i,TrirW L ‘\‘
.iElg.
4 JDF‘W 1%
rmmmm
1
:Dmmm
E© «9742—31»
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 17 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
Fig 25. Package outline SOT996-2 (XSON8)
References
Outline
version European
projection Issue date
IEC JEDEC JEITA
SOT996-2
sot996-2_po
07-12-21
12-11-20
Unit(1)
mm max
nom
min 0.5 0.05
0.00
2.1
1.9
3.1
2.9
0.5
0.3
0.15
0.05
0.6
0.4
0.5 1.5 0.05
A
Dimensions (mm are the original dimensions)
XSON8: plastic extremely thin small outline package; no leads;
8 terminals; body 3 x 2 x 0.5 mm SOT996-2
A1b
0.35
0.15
DEee
1LL
1L2v
0.1
wy
0.05
y1
0.1
0 1 2 mm
scale
C
y
C
y1
X
terminal 1
index area
B A
D
E
detail X
AA1
b
14
85
e1
eAC B
v
Cw
L2
L1
L
Che/9,3; E. E.
E© W
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 18 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
Fig 26. Package outline SOT902-2 (XQFN8)
References
Outline
version European
projection Issue date
IEC JEDEC JEITA
SOT902-2 - - -
MO-255
- - -
sot902-2_po
10-11-02
11-03-31
Unit(1)
mm max
nom
min
0.5 0.05
0.00
1.65
1.60
1.55
1.65
1.60
1.55 0.55 0.5 0.15
0.10
0.05 0.1 0.05
A
Dimensions
Note
1. Plastic or metal protrusions of 0.075 mm maximum per side are not included.
XQFN8: plastic, extremely thin quad flat package; no leads;
8 terminals; body 1.6 x 1.6 x 0.5 mm SOT902-2
A1b
0.25
0.20
0.15
DEee
1L
0.35
0.30
0.25
L1vw
0.05
yy
1
0.05
0 1 2 mm
scale
terminal 1
index area
BA
D
E
X
C
y
C
y1
terminal 1
index area
3
L
L1
b
e1
e
AC B
v
Cw
2
1
5
6
7
metal area
not for soldering
8
4
A1
A
detail X
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 19 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
14. Abbreviations
15. Revision history
Table 13. Abbreviations
Acronym Description
CDM Charged Device Model
CMOS Complementary Metal Oxide Semiconductor
ESD ElectroStatic Discharge
HBM Human Body Model
MM Machine Model
TTL Transistor-Transistor Logic
Table 14. Revision history
Document ID Release date Data sheet status Change notice Supersedes
NX3L2G66 v.8 20130207 Product data sheet - NX3L2G66 v.7
Modifications: •For type number NX3L2G66GD XSON8U has changed to XSON8.
NX3L2G66 v.7 20120613 Product data sheet - NX3L2G66 v.6
NX3L2G66 v.6 20111107 Product data sheet - NX3L2G66 v.5
NX3L2G66 v.5 20110107 Product data sheet - NX3L2G66 v.4
NX3L2G66 v.4 20090828 Product data sheet - NX3L2G66 v.3
NX3L2G66 v.3 20090409 Product data sheet - NX3L2G66 v.2
NX3L2G66 v.2 20090326 Product data sheet - NX3L2G66 v.1
NX3L2G66 v.1 20080131 Product data sheet - -
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 20 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
16. Legal information
16.1 Data sheet status
[1] Please consult the most recently issued document before initiating or completing a design.
[2] The term ‘short data sheet’ is explained in section “Definitions”.
[3] The product status of device(s) described in this document may have changed since this document was published and may differ in case of multiple devices. The latest product status
information is available on the Internet at URL http://www.nxp.com.
16.2 Definitions
Draft — The document is a draft version only. The content is still under
internal review and subject to formal approval, which may result in
modifications or additions. NXP Semiconductors does not give any
representations or warranties as to the accuracy or completeness of
information included herein and shall have no liability for the consequences of
use of such information.
Short data sheet — A short data sheet is an extract from a full data sheet
with the same product type number(s) and title. A short data sheet is intended
for quick reference only and should not be relied upon to contain detailed and
full information. For detailed and full information see the relevant full data
sheet, which is available on request via the local NXP Semiconductors sales
office. In case of any inconsistency or conflict with the short data sheet, the
full data sheet shall prevail.
Product specification — The information and data provided in a Product
data sheet shall define the specification of the product as agreed between
NXP Semiconductors and its customer, unless NXP Semiconductors and
customer have explicitly agreed otherwise in writing. In no event however,
shall an agreement be valid in which the NXP Semiconductors product is
deemed to offer functions and qualities beyond those described in the
Product data sheet.
16.3 Disclaimers
Limited warranty and liability — Information in this document is believed to
be accurate and reliable. However, NXP Semiconductors does not give any
representations or warranties, expressed or implied, as to the accuracy or
completeness of such information and shall have no liability for the
consequences of use of such information. NXP Semiconductors takes no
responsibility for the content in this document if provided by an information
source outside of NXP Semiconductors.
In no event shall NXP Semiconductors be liable for any indirect, incidental,
punitive, special or consequential damages (including - without limitation - lost
profits, lost savings, business interruption, costs related to the removal or
replacement of any products or rework charges) whether or not such
damages are based on tort (including negligence), warranty, breach of
contract or any other legal theory.
Notwithstanding any damages that customer might incur for any reason
whatsoever, NXP Semiconductors’ aggregate and cumulative liability towards
customer for the products described herein shall be limited in accordance
with the Terms and conditions of commercial sale of NXP Semiconductors.
Right to make changes — NXP Semiconductors reserves the right to make
changes to information published in this document, including without
limitation specifications and product descriptions, at any time and without
notice. This document supersedes and replaces all information supplied prior
to the publication hereof.
Suitability for use — NXP Semiconductors products are not designed,
authorized or warranted to be suitable for use in life support, life-critical or
safety-critical systems or equipment, nor in applications where failure or
malfunction of an NXP Semiconductors product can reasonably be expected
to result in personal injury, death or severe property or environmental
damage. NXP Semiconductors and its suppliers accept no liability for
inclusion and/or use of NXP Semiconductors products in such equipment or
applications and therefore such inclusion and/or use is at the customer’s own
risk.
Applications — Applications that are described herein for any of these
products are for illustrative purposes only. NXP Semiconductors makes no
representation or warranty that such applications will be suitable for the
specified use without further testing or modification.
Customers are responsible for the design and operation of their applications
and products using NXP Semiconductors products, and NXP Semiconductors
accepts no liability for any assistance with applications or customer product
design. It is customer’s sole responsibility to determine whether the NXP
Semiconductors product is suitable and fit for the customer’s applications and
products planned, as well as for the planned application and use of
customer’s third party customer(s). Customers should provide appropriate
design and operating safeguards to minimize the risks associated with their
applications and products.
NXP Semiconductors does not accept any liability related to any default,
damage, costs or problem which is based on any weakness or default in the
customer’s applications or products, or the application or use by customer’s
third party customer(s). Customer is responsible for doing all necessary
testing for the customer’s applications and products using NXP
Semiconductors products in order to avoid a default of the applications and
the products or of the application or use by customer’s third party
customer(s). NXP does not accept any liability in this respect.
Limiting values — Stress above one or more limiting values (as defined in
the Absolute Maximum Ratings System of IEC 60134) will cause permanent
damage to the device. Limiting values are stress ratings only and (proper)
operation of the device at these or any other conditions above those given in
the Recommended operating conditions section (if present) or the
Characteristics sections of this document is not warranted. Constant or
repeated exposure to limiting values will permanently and irreversibly affect
the quality and reliability of the device.
Terms and conditions of commercial sale — NXP Semiconductors
products are sold subject to the general terms and conditions of commercial
sale, as published at http://www.nxp.com/profile/terms, unless otherwise
agreed in a valid written individual agreement. In case an individual
agreement is concluded only the terms and conditions of the respective
agreement shall apply. NXP Semiconductors hereby expressly objects to
applying the customer’s general terms and conditions with regard to the
purchase of NXP Semiconductors products by customer.
No offer to sell or license — Nothing in this document may be interpreted or
construed as an offer to sell products that is open for acceptance or the grant,
conveyance or implication of any license under any copyrights, patents or
other industrial or intellectual property rights.
Document status[1][2] Product status[3] Definition
Objective [short] data sheet Development This document contains data from the objective specification for product development.
Preliminary [short] data sheet Qualification This document contains data from the preliminary specification.
Product [short] data sheet Production This document contains the product specification.
: hitE:I/www.nxg.com
salesaddresses®nx9£0m
NX3L2G66 All information provided in this document is subject to legal disclaimers. © NXP B.V. 2013. All rights reserved.
Product data sheet Rev. 8 — 7 February 2013 21 of 22
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
Export control — This document as well as the item(s) described herein
may be subject to export control regulations. Export might require a prior
authorization from competent authorities.
Non-automotive qualified products — Unless this data sheet expressly
states that this specific NXP Semiconductors product is automotive qualified,
the product is not suitable for automotive use. It is neither qualified nor tested
in accordance with automotive testing or application requirements. NXP
Semiconductors accepts no liability for inclusion and/or use of
non-automotive qualified products in automotive equipment or applications.
In the event that customer uses the product for design-in and use in
automotive applications to automotive specifications and standards, customer
(a) shall use the product without NXP Semiconductors’ warranty of the
product for such automotive applications, use and specifications, and (b)
whenever customer uses the product for automotive applications beyond
NXP Semiconductors’ specifications such use shall be solely at customer’s
own risk, and (c) customer fully indemnifies NXP Semiconductors for any
liability, damages or failed product claims resulting from customer design and
use of the product for automotive applications beyond NXP Semiconductors’
standard warranty and NXP Semiconductors’ product specifications.
Translations — A non-English (translated) version of a document is for
reference only. The English version shall prevail in case of any discrepancy
between the translated and English versions.
16.4 Trademarks
Notice: All referenced brands, product names, service names and trademarks
are the property of their respective owners.
17. Contact information
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
NXP Semiconductors NX3L2G66
Dual low-ohmic single-pole single-throw analog switch
© NXP B.V. 2013. All rights reserved.
For more information, please visit: http://www.nxp.com
For sales office addresses, please send an email to: salesaddresses@nxp.com
Date of release: 7 February 2013
Document identifier: NX3L2G66
Please be aware that important notices concerning this document and the product(s)
described herein, have been included in section ‘Legal information’.
18. Contents
1 General description. . . . . . . . . . . . . . . . . . . . . . 1
2 Features and benefits . . . . . . . . . . . . . . . . . . . . 1
3 Applications . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
4 Ordering information. . . . . . . . . . . . . . . . . . . . . 2
5 Marking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2
6 Functional diagram . . . . . . . . . . . . . . . . . . . . . . 2
7 Pinning information. . . . . . . . . . . . . . . . . . . . . . 3
7.1 Pinning . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
7.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . 4
8 Functional description . . . . . . . . . . . . . . . . . . . 4
9 Limiting values. . . . . . . . . . . . . . . . . . . . . . . . . . 4
10 Recommended operating conditions. . . . . . . . 5
11 Static characteristics. . . . . . . . . . . . . . . . . . . . . 5
11.1 Test circuits. . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
11.2 ON resistance. . . . . . . . . . . . . . . . . . . . . . . . . . 6
11.3 ON resistance test circuit and graphs. . . . . . . . 8
12 Dynamic characteristics . . . . . . . . . . . . . . . . . 10
12.1 Waveform and test circuits . . . . . . . . . . . . . . . 11
12.2 Additional dynamic characteristics . . . . . . . . . 12
12.3 Test circuits. . . . . . . . . . . . . . . . . . . . . . . . . . . 12
13 Package outline . . . . . . . . . . . . . . . . . . . . . . . . 16
14 Abbreviations. . . . . . . . . . . . . . . . . . . . . . . . . . 19
15 Revision history. . . . . . . . . . . . . . . . . . . . . . . . 19
16 Legal information. . . . . . . . . . . . . . . . . . . . . . . 20
16.1 Data sheet status . . . . . . . . . . . . . . . . . . . . . . 20
16.2 Definitions. . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
16.3 Disclaimers. . . . . . . . . . . . . . . . . . . . . . . . . . . 20
16.4 Trademarks. . . . . . . . . . . . . . . . . . . . . . . . . . . 21
17 Contact information. . . . . . . . . . . . . . . . . . . . . 21
18 Contents . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22