Weidmüller 的 1031480000 规格书
Weidmiiller SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 1,5 mm²
- 1 -
General ordering data
Order No. 1031480000
Part designation WDU 1.5/ZZ BL
Version Feed-through terminal, 1.5 mm², Screw
connection, Wemid, blue, TS 35
EAN 4008190151157
Qty. 100 pc(s).
Product notes
Note, technical data Note the max. current of the terminal (23 A) when
using the WQV cross-connector!
Product description Their small size compared to the respective rated
cross-section makes the modular terminals with
the compact design very popular.
Note, accessories Socket and test plug, see section "W-series
accessories"
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA98ATEX1685U
Download, German KEMA98ATEX1685U_d.pdf
Download English KEMA98ATEX1685U_e.pdf
IECEx Certificate of Conformity IECEXULD05.0008U
ATEX voltage 550 V
ATEX current 15 A
ATEX conductor cross-section 1.5 mm²
IECEx voltage 550 V
IECEx current 15 A
IECEx conductor cross-section 1.5 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range For operating temperature range see EC Design
Test Certificate / IEC Ex-Certificate of Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
2 clampable conductors (HOSVIH07V) w
equal cross-section (rated connection)
Additional technical data
CSA rating data
Conduct
Conductors for clamping (rated connection)
a
o
=
=
m
2
3
Weidmfifler SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 1,5 mm²
- 2 -
2 clampable conductors (H05V/H07V) with
equal cross-section (rated connection)
Solid, min. 0.5 mm²
Solid, max. 1 mm²
Flexible, min. 0.5 mm²
Flexible, max. 1 mm²
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 0.75 mm²
Additional technical data
Colour of insulating material blue
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice TS 35
Insulating material Wemid
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 1
No. of terminal strips per level 4
Open sides right
Operating temperature range - 50 °C, + 120 °C
Product family W-Series
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Feed-through terminal
CSA rating data
Voltage (CSA) 300 V
CSA current 10 A
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 12
Conductors for clamping (additional
connection)
Stripping length (B1) 7 mm
Blade size 0.6 x 3.5 mm
Solid, min. 0.5 mm²
Solid, max. 2.5 mm²
Stranded, min. 0.5 mm²
Stranded, max. 2.5 mm²
Flexible, min. 0.5 mm²
Flexible, max. 1.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
1.5 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.13 mm²
Clamping range, max. 2.5 mm²
Conductors for clamping (rated connection)
Disconnect terminals
Rating data
U L rating data
Weidmimer SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 1,5 mm²
- 3 -
Conductors for clamping (rated connection)
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 4
Stripping length 7 mm
Clamping screw M 2.5
Blade size 0.6 x 3.5 mm
Tightening torque range 0.4...0.6 Nm
Torque level with DMS electric screwdriver 1
Gauge to IEC 60947-1 A1
Solid, min. 0.5 mm²
Solid, max. 2.5 mm²
Stranded, min. 0.5 mm²
Stranded, max. 2.5 mm²
Flexible, min. 0.5 mm²
Flexible, max. 1.5 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 1.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
1.5 mm²
AWG conductor size, min. AWG 26
AWG conductor size, max. AWG 14
AWG conductor size, min. 0.13 mm²
AWG conductor size, max. 2.08 mm²
Dimensions
Width 5.1 mm
Height of lowest version 47 mm
Length 60 mm
Weight 8.75 g
TS 35 offset 32 mm
Disconnect terminals
Torque level with DMS electric screwdriver 1
Rating data
Rated cross-section 1.5 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
Rated current 17.5 A
Standards IEC 60947-7-1
Current with max. conductor 23 A
Pollution severity 3
UL rating data
Voltage (UL) 300 V
Current (UL) 10 A
Min. cross-section (UL) AWG 26
Max. cross-section (UL) AWG 12
@‘ O "30 EX ATEX
E M A Suki-L: @“
Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | W-series modular terminals | Modular feed-through terminals | W-
Standard | 1,5 mm²
- 4 -
UL rating data
Approvals
Approvals institutes
Classifications
eClass 4.1 27-14-11-20
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
1031400000 WDU 1.5/ZZ Feed-through terminal, 1.5 mm², Screw connection, Wemid, dark
beige, TS 35