Weidmüller 的 1021500000 规格书
Weldmflller BE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | 2-tier modular terminals | W-Standard
- 1 -
General ordering data
Order No. 1021500000
Part designation WDK 2.5
Version Feed-through terminal, 2.5 mm², Screw
connection, Wemid, dark beige, TS 35
EAN 4008190169527
Qty. 100 pc(s).
Product notes
Note, ordering data For colours available see section W-series
accessories "Specific functions"
Note, technical data 2.5 mm² conductor with wire end ferrule plus
plastic collar only with collar optimised for
diameter (order No. 1333100000, 500 pcs)
Product description Their small size compared to the respective rated
cross-section makes the modular terminals with
the compact design very popular.
Note, accessories Test plug and socket, see "W-Series Accessories"
sectionNote the 2.5 mm² max. when using the
WQB.
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA98ATEX1687U
Download, German KEMA98ATEX1687U_d.pdf
Download English KEMA98ATEX1687U_e.pdf
IECEx Certificate of Conformity IECEXULD05.0008U
Download IECEXULD05.0008U_e.pdf
ATEX voltage 275 V
ATEX current 21 A
ATEX conductor cross-section 2.5 mm²
IECEx voltage 275 V
IECEx current 20 A
IECEx conductor cross-section 2.5 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
PT OKIECEx/ATEX rating data
2 clampable conductors (HOSVIH07V) w
equal cross-section (rated connectlon)
Additional technical data
CSA rating data
Conduct
Conductors for clamping (rated connection)
a
o
=
=
m
2
3
Weidmiifler SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | 2-tier modular terminals | W-Standard
- 2 -
PT OKIECEx/ATEX rating data
Operating temperature range For operating temperature range see EC Design
Test Certificate / IEC Ex-Certificate of Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
2 clampable conductors (H05V/H07V) with
equal cross-section (rated connection)
Solid, min. 0.5 mm²
Solid, max. 1.5 mm²
Flexible, min. 0.5 mm²
Flexible, max. 1.5 mm²
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 1.5 mm²
Additional technical data
Colour of insulating material dark beige
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" Yes
Installation advice TS 35
Insulating material Wemid
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 2
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 120 °C
Product family W-Series
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V-0
Version Double terminal
CSA rating data
Voltage (CSA) 300 V
CSA current 10 A
Min. cross-section (CSA) AWG 26
Max. cross-section (CSA) AWG 12
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 2.5 mm²
Conductors for clamping (rated connection)
Clamping range, min. 0.05 mm²
Clamping range, max. 4 mm²
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 4
Conductors for clamping (rated connection)
Disconnect terminals
Rating data
U L rating data
Weidmimer SE
Product catalogue | Terminals | Screwing technology | W-series modular terminals | 2-tier modular terminals | W-Standard
- 3 -
Conductors for clamping (rated connection)
Stripping length 10 mm
Clamping screw M 2.5
Blade size 0.6 x 3.5 mm
Tightening torque range 0.4...0.6 Nm
Torque level with DMS electric screwdriver 1
Gauge to IEC 60947-1 A3
Solid, min. 0.5 mm²
Solid, max. 4 mm²
Stranded, min. 1.5 mm²
Stranded, max. 4 mm²
Flexible, min. 0.5 mm²
Flexible, max. 4 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 2.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
2.5 mm²
AWG conductor size, min. AWG 30
AWG conductor size, max. AWG 12
AWG conductor size, min. 0.05 mm²
AWG conductor size, max. 3.31 mm²
Dimensions
Width 5.1 mm
Height of lowest version 63 mm
Length 69 mm
Weight 14 g
TS 35 offset 35.5 mm
Disconnect terminals
Torque level with DMS electric screwdriver 1
Rating data
Rated cross-section 2.5 mm²
Rated voltage 400 V
Rated impulse voltage 6 kV
Rated current 24 A
Standards IEC 60947-7-1
Current with max. conductor 32 A
Pollution severity 3
UL rating data
Voltage (UL) 300 V
Current (UL) 20 A
Min. cross-section (UL) AWG 30
Max. cross-section (UL) AWG 12
@- CURUSEX m0
E M A
coerx IEO ex ATEX E U R
@O‘MMHZ
Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | W-series modular terminals | 2-tier modular terminals | W-Standard
- 4 -
Approvals
Approvals institutes
Downloads
STEP 1021500000_12436_WDK_2.5_STP.stp
Classifications
eClass 4.1 27-14-11-20
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
1029100000 WDK 2.5/800V Feed-through terminal, 2.5 mm², Screw connection, Wemid, beige,
TS 35
1021580000 WDK 2.5 BL Feed-through terminal, 2.5 mm², Screw connection, Wemid, blue,
TS 35
1036400000 WDK 2.5DU-PE Feed-through terminal, 2.5 mm², Screw connection, Wemid, dark
beige, TS 35
1041100000 WDK 2.5 ZQV Feed-through terminal, 2.5 mm², Screw connection, Wemid, dark
beige, TS 35
1041180000 WDK 2.5 ZQV BL Feed-through terminal, 2.5 mm², Screw connection, Wemid, blue,
TS 35
1022300000 WDK 2.5V Feed-through terminal, 2.5 mm², Screw connection, Wemid, dark
beige, TS 35
1022380000 WDK 2.5V BL Feed-through terminal, 2.5 mm², Screw connection, Wemid, blue,
TS 35