Renesas Electronics Corporation 的 ISL54103 规格书
RENESAS
|'||'||'|
LI
RENESAS
FN6303 Rev 2.00 Page 1 of 9
October 14, 2011
FN6303
Rev 2.00
October 14, 2011
ISL54103
DDC Accelerator (DDCA)
DATASHEET
The ISL54103 DDC Accelerator (DDCA) is a dual active pull-up
bus terminator designed to improve data transmission speed
on the DDC 2-wire serial bus interfaces.
The DDCA detects rising input transitions with two internal
voltage references and two comparators per channel. After
the voltage on a data line crosses the first threshold
(VTRIPL), the boost pull-up current source is activated to
speed transition. After the voltage crosses the second
threshold (VTRIPH), the boost pull-up current source is
de-activated, leaving an active pull-up current of 275µA on
the line. When both channels are HIGH, the pull-up current
for both lines is reduced to 100µA to save power. Internal
logic ensures that the active and boost pull-up current
sources are not activated during downward transitions.
The level for VTRIPH is controlled by a bandgap voltage
referred to VDD. This feature makes the switching behavior
invariant for all power supply voltages between 2.7V and 5.5V.
A noise filter on each channel prevents the circuit from
responding to input transitions that do not exceed a
voltage-time threshold. To activate the boost circuit, the input
must exceed VTRIPL by 100Vns (typical) (See Figure 10).
The DDCA permits operation of the bus at frequencies up to
100kHz, despite the capacitive loads of multiple devices
and/or long PC board traces. Enhanced ESD protection on
the accelerator pins are guaranteed to withstand 8kV ESD
(HBM) events.
The DDC Accelerator provides an essential function in DDC
applications because of distributed capacitance of the DDC
wires in long video cables. By incorporating DDCA, systems
using DDC can reliably increase their bus load, allowing
longer cables, without the risk of data corruption.
Features
• Active Termination for DDC Lines
• Enhances System Bus Signal Rise Time
• More Reliable HDCP Performance In Video Multiplexers
and Cable Extenders
• Increases Maximum Cable Length While Guaranteeing
Data Integrity
• 2.2mA Current Boost on Low to High Transitions
• 8kV ESD Protection on SDA and SCL Pins
• Wide Operating Voltage Range: 2.7V to 5.5V
• Small Package - 5 Ld SOT-23
• Pb-free (RoHS Compliant)
Target Applications
• Video Multiplexers
• Video Cable Extenders
• Video Distribution Amplifiers
• Televisions
• Computer Monitors
•Projectors
Pinout
ISL54103
(5 LD SOT-23)
TOP VIEW
VDD 1
2
34
5
N.C.
DDC1
GND
DDC2
EOL PRODUCT
NO RECOMMENDED REPLACEMENT
contact our Technical Support Center at
https://www.renesas.com/support/contact.html
T8347
page lm ISL54103
15353
RENESAS
ISL54103
FN6303 Rev 2.00 Page 2 of 9
October 14, 2011
Pin Descriptions
SOT-23 SYMBOL DESCRIPTION
1V
DD Supply Voltage
2 GND Ground
3 N.C. No Connect
4 DDC1 Active Pull-Up for DDC Signal
5 DDC2 Active Pull-Up for DDC Signal
Ordering Information
PART NUMBER
(Notes 1, 2, 3)
PART MARKING
(Note 4)
TEMP
RANGE (°C)
PACKAGE
(Pb-free)
PKG.
DWG. #
ISL54103IHZ-T7 103Z -40 to +85 5 Ld SOT-23 P5.064
ISL54103IHZ-T7A 103Z -40 to +85 5 Ld SOT-23 P5.064
NOTES:
1. Please refer to TB347 for details on reel specifications.
2. These Intersil Pb-free plastic packaged products employ special Pb-free material sets, molding compounds/die attach materials, and 100% matte
tin plate plus anneal (e3 termination finish, which is RoHS compliant and compatible with both SnPb and Pb-free soldering operations). Intersil
Pb-free products are MSL classified at Pb-free peak reflow temperatures that meet or exceed the Pb-free requirements of IPC/JEDEC J
STD-020.
3. For Moisture Sensitivity Level (MSL), please see device information page for ISL54103. For more information on MSL please see techbrief
TB363.
4. The part marking is located on the bottom of the part.
w
¢¢
RENESAS
ISL54103
FN6303 Rev 2.00 Page 3 of 9
October 14, 2011
System Diagram
IC Block Diagram
GND
VDD
DDC1
DDC2
SDA
SCL BUS SIGNALS
ISL54103
Video Source
PC, DVD, Set Top
Box, etc.
VGA,
DVI,
HDMI
Display Device
TV, Monitor, A/V
Receiver, etc.
VGA,
DVI,
HDMI
+
-
+
-
VTRIPH=
VDD-0.5V
VTRIPL=
0.75V
+
-
+
-
VTRIPH=
VDD-0.5V
VTRIPL=
0.75V
1.825mA
1.825mA
175A100A
175A100A
DDC1
DDC2
VDD
VDD GND
Control
Control
8kV ESD
Protection
8kV ESD
Protection
mtg,//www.|mersn com/gmree/Fb-FreeReflowasg
RENESAS
ISL54103
FN6303 Rev 2.00 Page 4 of 9
October 14, 2011
Absolute Maximum Ratings Thermal Information
Supply Voltage Range . . . . . . . . . . . . . . . . . . . . . . . . . . . -1V to 6.5V
Operating Junction Temperature . . . . . . . . . . . . . . . . . . . . . . +135°C
Storage Temperature Range . . . . . . . . . . . . . . . . . .-65°C to +150°C
Voltage on Pins . . . . . . . . . . . . . . . . . . . . . . . . . .-0.3V to VDD+0.3V
ESD Min Other Pins (HBM) . . . . . . . . . . . . . . . . . . . . . . . . . . . .>2kV
ESD DDC1 and DDC2 Pins (HBM) . . . . . . . . . . . . . . . . . . . . . .>8kV
Pb-Free Reflow Profile. . . . . . . . . . . . . . . . . . . . . . . . .see link below
http://www.intersil.com/pbfree/Pb-FreeReflow.asp
Recommended Operating Conditions
Temperature . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . -40°C to +85°C
Supply Voltage. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 2.7V to 5.5V
CAUTION: Do not operate at or near the maximum ratings listed for extended periods of time. Exposure to such conditions may adversely impact product reliability and
result in failures not covered by warranty.
Electrical Specifications Over all operating conditions unless otherwise specified, Typical values are measured at VDD = 3.3V and
TA= +25°C
SYMBOL PARAMETER CONDITIONS
MIN
(Note 6) TYP
MAX
(Note 6) UNIT
ANALOG PARAMETERS
VDD Supply Voltage Range 2.7 5.5 V
VDD RAMP VDD Ramp Rate 0.05 50 V/ms
IDD Supply Current DDC1 = DDC2 = Open 80 100 µA
IOUT_SB Standby Pull-Up Current DDC1 = DDC2 = VDD - 1.0V 80 125 µA
IOUT_A1 Active Pull-Up Current DDC1 = GND; DDC2 = Open 125 275 350 µA
IOUT_A2 DDC1 = Open; DDC2 = GND 125 275 350 µA
IOUT_B1 Boost Pull-Up Current (Figure 2) VTRIPL < DDC1 < VTRIPH, DDC2 = Open 1.6 2.2 mA
IOUT_B2 VTRIPL < DDC2 < VTRIPH, DDC1 = Open 1.6 2.2 mA
VTRIPL Input Voltage Threshold Low 0.65 0.75 0.85 V
VTRIPH Input Voltage Threshold High VDD - 0.60 VDD - 0.50 VDD - 0.40 V
fMAX DDC Max Frequency 100 kHz
NSS Noise Spike Suppression
(Note 5) (Figure 10)
20 V-ns
NOTES:
5. Measured as area under triangular waveform above VTRIPL, with time as base and VIN as height (See Figure 10).
6. Compliance to datasheet limits is assured by one or more methods: production test, characterization and/or design.
VDD : 5.5V
VDD : 2.7V
RENESAS
ISL54103
FN6303 Rev 2.00 Page 5 of 9
October 14, 2011
Typical Performance Curves
FIGURE 1. ACTIVE PULL-UP CURRENT, DDC PIN = 0V FIGURE 2. BOOST PULL-UP CURRENT, DDC PIN = VDD/2
FIGURE 3. STANDBY PULL-UP CURRENT, DDC1, 2 =
VDD -0.5V FIGURE 4. VTRIPL VOLTAGE
290
310
330
350
370
270
250
230
210
-40-20 0 20406080100-60
TEMPERATURE (°C)
ACTIVE PULL-UP CURRENT, IOUT_A (µA)
VDD = 5.5V
VDD = 2.7V
2.15
2.30
2.45
2.60
3.75
2.00
1.85
1.70
1.55
-40-20 0 20406080100-60
TEMPERATURE (°C)
BOOST PULL-UP CURRENT, IOUT_B (µA)
VDD = 5.5V
VDD = 2.7V
80
90
100
110
120
70
60
50
40
-40-20 0 20406080100-60
TEMPERATURE (°C)
STANDBY PULL-UP CURRENT, IOUT_SB (µA)
VDD = 5.5V
VDD = 2.7V
0.75
0.80
0.85
0.90
0.95
0.70
0.65
0.60
0.55
-40-20 0 20406080100-60
TEMPERATURE (°C)
INPUT THRESHOLD LOW, VTRIPL (V)
VDD = 5.5V
VDD = 2.7V
VDD : 5.5v
VDD : 2.7
VDD : 2.7V
RENESAS
ISL54103
FN6303 Rev 2.00 Page 6 of 9
October 14, 2011
Functional Description
DDC Overview
DDC is a 2-wire serial communication standard based on the
I2C standard. Devices communicate to each other using one
clock (SCL) and one data (SDA) line. These are both
bidirectional.
Each signal is connected to a positive supply voltage via a
current-source or pull-up resistor (see “System Diagram” on
page 3). When the bus is free, both lines are HIGH. The output
stages of all devices connected to the bus must have an open-
drain or open-collector to perform the wired-AND function.
Simple pull-up resistors on the clock and data lines work well
unless there are long signal lines. The combined capacitance
of long cables increases the rise time on the signal to such an
extent that the communication becomes unreliable or fails to
meet the bus timing specifications. Smaller value resistors can
sometimes compensate for the extra capacitance, but this
increases the current consumption when the signal lines are
pulled LOW.
ISL54103 Operation
To improve the operation of the DDC where larger bus
capacitance exists, the ISL54103 provides active pull-up using
switched current sources. When the bus is idle and both lines
are HIGH, a standby pull-up current of 100µA is used to
maintain the signal level while minimizing power consumption.
When either of the two signals is pulled LOW, an active pull-up
current of 275µA maintains a good VOL noise margin.
When the bus line is released, it is pulled high by the ISL54103
active current until the voltage exceeds the VTRIPL level for a
FIGURE 5. VTRIPH VOLTAGE FIGURE 6. IDD CURRENT, DDC1 = DDC2 = OPEN
FIGURE 7. BOOST PULL-UP CURRENT vs DDC VOLTAGE
Typical Performance Curves (Continued)
0.50
0.55
0.60
0.65
0.70
0.45
0.40
0.35
0.30
-40-20 0 20406080100-60
TEMPERATURE (°C)
INPUT THRESHOLD HIGH, VTRIPH (VDD-V)
VDD = 5.5V
VDD = 2.7V
75
80
85
90
95
70
65
60
55
-40-20 0 20406080100-60
TEMPERATURE (°C)
SUPPLY CURRENT, IDD (µA)
VDD = 5.5V
VDD = 2.7V
2.0
2.5
3.0
3.5
1.5
1.0
0.5
0
123450
DDC VOLTAGE (V)
BOOST PULL-UP CURRENT, IOUT_B (mA)
6
VDD = 5.0V
VDD = 2.7V
1V/DN
0.5V/DIV
ws/DN
/
j ‘
1uV/DIV
RENESAS
ISL54103
FN6303 Rev 2.00 Page 7 of 9
October 14, 2011
period of time. This voltage-time combination filters out noise
on the signal line. Once the ISL54103 detects a valid rising
edge, a 2.2mA boost current pulls the bus line high very
quickly (see Figure 8). This boost current turns off when the
input level reaches the VTRIPH threshold and the pull-up
current returns to the active level. If both inputs are HIGH, the
pull-up current drops to the standby level of 100µA.
FIGURE 8. ISL54103 DDC SYSTEM BOOST PULL-UP
COMPARED TO RESISTOR PULL-UP (VDD =5.5V)
FIGURE 9. ISL54103 DDC SYSTEM BOOST PULL-UP
COMPARED TO RESISTOR PULL-UP (VDD =2.7V)
FIGURE 10. NOISE SUPPRESSION. BOOST CURRENT APPLIED
WHEN INPUT SIGNAL EXCEEDS 20Vns (TYPICAL)
VTRIPL
With RC
Pull-up
With ISL54103 DDCA
VTRIPH
R = 15.8k
C = 200pF
VTRIPL
With RC
Pull-up
With ISL54103 DDCA
VTRIPH
R = 15.8k
C = 200pF
VTRIPL
Gnd
t
DDC1
>20Vns
DDC2
VDD
With DDCA
Without DDCA
(Typical)
VTRIPH
RENESAS
ISL54103
FN6303 Rev 2.00 Page 8 of 9
October 14, 2011
Package Outline Drawing
P5.064
5 LEAD SMALL OUTLINE TRANSISTOR PLASTIC PACKAGE
Rev 3, 4/11
NOTES:
DETAIL "X"
SIDE VIEW
TYPICAL RECOMMENDED LAND PATTERN
TOP VIEW
5x (1.2)
5x (0.60)
(2x 0.95)
(2.4)
SEE DETAIL X
8°
3
3
(1.90)
0.10 (0.004) C
5
2
4
END VIEW
0.55
0.35
3.00
2.80
(1.90)
0.50
0.30
3.00
2.60
(0.95)
0.20 (0.008) CM
1.70
1.50
0° 0.22
0.08 5
GAUGE PLANE
SEATING
C
PLANE
(0.60)
4
0.25
0.10
0.10 MIN
8°
0°
(0.25)
1.30
0.90
1.45
0.90
0.15
0.00
C
SEATING
PLANE
5
3
4
1. Dimensioning and tolerance per ASME Y14.5M-1994.
2. Package conforms to EIAJ SC-74 and JEDEC MO178AA.
3. Package length and width are exclusive of mold flash, protrusions,
or gate burrs.
4. Footlength measured at reference to gauge plane.
5. Lead thickness applies to the flat section of the lead between
6. Controlling dimension: MILLIMETER.
0.08mm and 0.15mm from the lead tip.
Dimensions in ( ) for reference only.
RENESAS
Renesas Electronics Corporation
http://www.renesas.com
Refer to "http://www.renesas.com/" for the latest and detailed information.
Renesas Electronics Corporation
TOYOSU FORESIA, 3-2-24 Toyosu, Koto-ku, Tokyo 135-0061, Japan
Renesas Electronics America Inc.
1001 Murphy Ranch Road, Milpitas, CA 95035, U.S.A.
Tel: +1-408-432-8888, Fax: +1-408-434-5351
Renesas Electronics Canada Limited
9251 Yonge Street, Suite 8309 Richmond Hill, Ontario Canada L4C 9T3
Tel: +1-905-237-2004
Renesas Electronics Europe Limited
Dukes Meadow, Millboard Road, Bourne End, Buckinghamshire, SL8 5FH, U.K
Tel: +44-1628-651-700
Renesas Electronics Europe GmbH
Arcadiastrasse 10, 40472 Düsseldorf, Germany
Tel: +49-211-6503-0, Fax: +49-211-6503-1327
Renesas Electronics (China) Co., Ltd.
Room 1709 Quantum Plaza, No.27 ZhichunLu, Haidian District, Beijing, 100191 P. R. China
Tel: +86-10-8235-1155, Fax: +86-10-8235-7679
Renesas Electronics (Shanghai) Co., Ltd.
Unit 301, Tower A, Central Towers, 555 Langao Road, Putuo District, Shanghai, 200333 P. R. China
Tel: +86-21-2226-0888, Fax: +86-21-2226-0999
Renesas Electronics Hong Kong Limited
Unit 1601-1611, 16/F., Tower 2, Grand Century Place, 193 Prince Edward Road West, Mongkok, Kowloon, Hong Kong
Tel: +852-2265-6688, Fax: +852 2886-9022
Renesas Electronics Taiwan Co., Ltd.
13F, No. 363, Fu Shing North Road, Taipei 10543, Taiwan
Tel: +886-2-8175-9600, Fax: +886 2-8175-9670
Renesas Electronics Singapore Pte. Ltd.
80 Bendemeer Road, Unit #06-02 Hyflux Innovation Centre, Singapore 339949
Tel: +65-6213-0200, Fax: +65-6213-0300
Renesas Electronics Malaysia Sdn.Bhd.
Unit 1207, Block B, Menara Amcorp, Amcorp Trade Centre, No. 18, Jln Persiaran Barat, 46050 Petaling Jaya, Selangor Darul Ehsan, Malaysia
Tel: +60-3-7955-9390, Fax: +60-3-7955-9510
Renesas Electronics India Pvt. Ltd.
No.777C, 100 Feet Road, HAL 2nd Stage, Indiranagar, Bangalore 560 038, India
Tel: +91-80-67208700, Fax: +91-80-67208777
Renesas Electronics Korea Co., Ltd.
17F, KAMCO Yangjae Tower, 262, Gangnam-daero, Gangnam-gu, Seoul, 06265 Korea
Tel: +82-2-558-3737, Fax: +82-2-558-5338
SALES OFFICES
© 2018 Renesas Electronics Corporation. All rights reserved.
Colophon 7.2
(Rev.4.0-1 November 2017)
Notice
1. Descriptions of circuits, software and other related information in this document are provided only to illustrate the operation of semiconductor products and application examples. You are fully responsible for
the incorporation or any other use of the circuits, software, and information in the design of your product or system. Renesas Electronics disclaims any and all liability for any losses and damages incurred by
you or third parties arising from the use of these circuits, software, or information.
2. Renesas Electronics hereby expressly disclaims any warranties against and liability for infringement or any other claims involving patents, copyrights, or other intellectual property rights of third parties, by or
arising from the use of Renesas Electronics products or technical information described in this document, including but not limited to, the product data, drawings, charts, programs, algorithms, and application
examples.
3. No license, express, implied or otherwise, is granted hereby under any patents, copyrights or other intellectual property rights of Renesas Electronics or others.
4. You shall not alter, modify, copy, or reverse engineer any Renesas Electronics product, whether in whole or in part. Renesas Electronics disclaims any and all liability for any losses or damages incurred by
you or third parties arising from such alteration, modification, copying or reverse engineering.
5. Renesas Electronics products are classified according to the following two quality grades: “Standard” and “High Quality”. The intended applications for each Renesas Electronics product depends on the
product’s quality grade, as indicated below.
"Standard": Computers; office equipment; communications equipment; test and measurement equipment; audio and visual equipment; home electronic appliances; machine tools; personal electronic
equipment; industrial robots; etc.
"High Quality": Transportation equipment (automobiles, trains, ships, etc.); traffic control (traffic lights); large-scale communication equipment; key financial terminal systems; safety control equipment; etc.
Unless expressly designated as a high reliability product or a product for harsh environments in a Renesas Electronics data sheet or other Renesas Electronics document, Renesas Electronics products are
not intended or authorized for use in products or systems that may pose a direct threat to human life or bodily injury (artificial life support devices or systems; surgical implantations; etc.), or may cause
serious property damage (space system; undersea repeaters; nuclear power control systems; aircraft control systems; key plant systems; military equipment; etc.). Renesas Electronics disclaims any and all
liability for any damages or losses incurred by you or any third parties arising from the use of any Renesas Electronics product that is inconsistent with any Renesas Electronics data sheet, user’s manual or
other Renesas Electronics document.
6. When using Renesas Electronics products, refer to the latest product information (data sheets, user’s manuals, application notes, “General Notes for Handling and Using Semiconductor Devices” in the
reliability handbook, etc.), and ensure that usage conditions are within the ranges specified by Renesas Electronics with respect to maximum ratings, operating power supply voltage range, heat dissipation
characteristics, installation, etc. Renesas Electronics disclaims any and all liability for any malfunctions, failure or accident arising out of the use of Renesas Electronics products outside of such specified
ranges.
7. Although Renesas Electronics endeavors to improve the quality and reliability of Renesas Electronics products, semiconductor products have specific characteristics, such as the occurrence of failure at a
certain rate and malfunctions under certain use conditions. Unless designated as a high reliability product or a product for harsh environments in a Renesas Electronics data sheet or other Renesas
Electronics document, Renesas Electronics products are not subject to radiation resistance design. You are responsible for implementing safety measures to guard against the possibility of bodily injury, injury
or damage caused by fire, and/or danger to the public in the event of a failure or malfunction of Renesas Electronics products, such as safety design for hardware and software, including but not limited to
redundancy, fire control and malfunction prevention, appropriate treatment for aging degradation or any other appropriate measures. Because the evaluation of microcomputer software alone is very difficult
and impractical, you are responsible for evaluating the safety of the final products or systems manufactured by you.
8. Please contact a Renesas Electronics sales office for details as to environmental matters such as the environmental compatibility of each Renesas Electronics product. You are responsible for carefully and
sufficiently investigating applicable laws and regulations that regulate the inclusion or use of controlled substances, including without limitation, the EU RoHS Directive, and using Renesas Electronics
products in compliance with all these applicable laws and regulations. Renesas Electronics disclaims any and all liability for damages or losses occurring as a result of your noncompliance with applicable
laws and regulations.
9. Renesas Electronics products and technologies shall not be used for or incorporated into any products or systems whose manufacture, use, or sale is prohibited under any applicable domestic or foreign laws
or regulations. You shall comply with any applicable export control laws and regulations promulgated and administered by the governments of any countries asserting jurisdiction over the parties or
transactions.
10. It is the responsibility of the buyer or distributor of Renesas Electronics products, or any other party who distributes, disposes of, or otherwise sells or transfers the product to a third party, to notify such third
party in advance of the contents and conditions set forth in this document.
11. This document shall not be reprinted, reproduced or duplicated in any form, in whole or in part, without prior written consent of Renesas Electronics.
12. Please contact a Renesas Electronics sales office if you have any questions regarding the information contained in this document or Renesas Electronics products.
(Note 1) “Renesas Electronics” as used in this document means Renesas Electronics Corporation and also includes its directly or indirectly controlled subsidiaries.
(Note 2) “Renesas Electronics product(s)” means any product developed or manufactured by or for Renesas Electronics.