Omron Electronics Inc-EMC Div 的 XM4M Family Datsheet 规格书
OITIROI']
XM4M
DVI Connectors
1
Transfer High-resolution Video Signals
with OMRON’s DVI-compliant Digital
Visual Interface Connectors.
■Used for both digital video (TMDS) and conven-
tional analog (RGB) signals.
■OMRON’s DVI Connector is an analog interface
capable of up to 2.5-GHz bandwidths.
■Transfers broadband data up to 9.9 Gbps (dual
link) to ensure full compatibility with advanced
broadband applications.
■Shielded against EMI for high-speed data transfer.
■Digital and digital/analog models available.
■Terminology
zDVI
Abbreviation for Digital Visual Interface.
One of the specifications for connecting a PC and display.
Using the DVI, you can directly send digital signals from a
PC to the display.
zTMDS
Abbreviation for Transition Minimized Differential Signaling.
A digital transmission method of the display video signal
used for the DVI.
zRGB
Three video signals of R (Red), G (Green) and B (Blue).
zbps
Abbreviation of Bits Per Second.
Unit of data speed expressing the number of bits that can
be transmitted in one second.
1 bps means 1 bit of data can be transmitted per second.
zEMI
Abbreviation of ElectroMagnetic Interference (noise).
■Ordering Information
■Ratings and Characteristics ■Materials and Finish
RoHS Compliant
Type Digital Digital/Analog
Accessories No anchors Inch screws,
length = 5.8 mm
No anchors Inch screws,
length = 5.8 mm
Model XM4M-2432-5012 XM4M-2432-1312 XM4M-2932-5012 XM4M-2932-1312
Appearance
Type
Item
Digital Digital/Analog
Rated current 1.5 A
Rated voltage 40 VAC
Contact resis-
tance
30 mΩ max. (at 20 mVDC, 100 mA max.)
Insulation resis-
tance
1,000 MΩ min. (at 500 VDC)
Dielectric strength 500 VDC for 1 min (leakage current: 0.5 mA
max.)
Insertion durability 100 times
Ambient operating
temperature
− 20 to 85°C (with no condensation or icing)
Housing PBT (UL94 V-0)/natural
Cover PBT (UL94 V-0)/natural
Con-
tact
Mating
end
Copper alloy/nickel base, gold plating
Termi-
nal
Copper alloy/nickel base, tin plating
Shell Steel/nickel plated
Anchors Steel/nickel plated
Grounding Fix-
ture
Copper alloy/tin plated
:
ii '\
12W
17%;
/
,‘
\ / gur/
\knxwmre «th Adv}
«IMHMH» $4M;
//}M»¢<:>r¢ {Mtg
2DVI Connectors XM4M
■Dimensions (unit: mm)
■Terminal layout
Digital/Analog sharing type terminal Arrangement
Note: The digital type does not have C1 to C5.
■Precautions
Automated Soldering
Soldering
Automated Soldering Conditions (Jet Flow)
1. Soldering temperature: 250 ±5°C
2. Continuous soldering time: Within 5±1 s
Tightening torque for anchors
To install an anchor on the connector body, tighten it with 0.49 N·m.
Also, use a proper size tool to do this work.
About panel mount
Use anchor 3 (XM4Z-002@ series) to lock connectors without
anchors. (For anchor 3, refer to XM3-L/XM-2L/XM4K/XM4L.)
Mating
Do not connect the Connectors in the wrong direction, otherwise it
may be damaged.
5.8
24.03
6.5
18.2
36.78
32.51
17.78
13.335
1.905
1.905
4.95
1.905 1.905
13.335
19.05
30.73
#4-40 UNC
9.9
2.7
7.72
2.03 2.73
3.3
2.5
1.905
Mounting holes (t = 1.6 mm, bottom view)
30.73 ±0.1
19.05 ±0.1
5.84 ±0.05
Four, 1.93
+0.1
dia.
0
3.3 ±0.05
1.93 ±0.05
1.905 ±0.05
1.905 ±0.05
Pin 1
Board terminals
Pin 24
24, 0.86
+0.1
dia.
0
1.905 ±0.05
13.335 ±0.1
Panel dimensions (For XM4M-2432-501@) (t = 1.2 mm max.)
32.51 ±0.05
27.43 ±0.05
9.14 ±0.05
2.54 ±0.05
Two, R0.64 ±0.1
Two, 3.05
+0.1
dia.
0
Two, R2.54 ±0.1
5.8
24.03
6.5
18.2
36.78
32.51
13.335
1.905
1.905
4.95
1.905
1.905
2.54
1.27
#4-40 UNC
1.27
2.54
9.9
2.7
1.27
2.54
13.335
19.05
30.73
7.72
2.03
2.73
2.66
3.3
3.94
2.5
2.54
5.08
1.905
Mounting holes (t = 1.6 mm, bottom view)
Four, 1.93 +0.1 dia.
0
24, 0.86 +0.1 dia.
0
Panel dimensions (For XM4M-2932-501@) (t = 1.2 mm max.)
30.73 ±0.1
Two, 3.05 +0.1 dia.
0
19.05 ±0.1
Six, 0.66 +0.1 dia.
0
5.84 ±0.05
3.3 ±0.05
1.93 ±0.05
1.905 ±0.05
1.905 ±0.05
Pin 1
Board
terminals
2.67 ±0.05
3.94 ±0.05
2.54 ±0.05
5.08 ±0.05
1.27 ±0.05
2.54 ±0.05
1.905 ±0.05
13.335 ±0.1
32.51 ±0.05
27.43 ±0.05
9.14 ±0.05
2.54 ±0.05
Two, R0.64 ±0.1
Two, R2.54 ±0.1
XM4M-2432-1312
XM4M-2932-1312
1 8
24
C3 C4
C1 C2
C5
Terminal 1
Terminal 9
Terminal 8 C1
C5
C2
C4
C5 C3
Terminal 24
Terminal 16
Terminal 17
Terminal 1 Terminal 8 C1
C5
C2
C3 C4
Terminal 24 Terminal 17
Terminal 16 Terminal 9 Board edge
Terminal layout viewed from the mating surface Board terminal arrangement (BOTTOM VIEW)
Precautions for Correct Use
• Application examples provided in this document are for reference only. In actual applications, confirm equipment functions and safety before using the product.
• Consult your OMRON representative before using the product under conditions which are not described in the manual or applying the product to nuclear control systems, railroad
systems, aviation systems, vehicles, combustion systems, medical equipment, amusement machines, safety equipment, and other systems or equipment that may have a serious
influence on lives and property if used improperly. Make sure that the ratings and performance characteristics of the product provide a margin of safety for the system or
equipment, and be sure to provide the system or equipment with double safety mechanisms.
Cat. No. G061-E1-02
1014(0412)(O)
Note: Do not use this document to operate the Unit.
OMRON Corporation
Electronic and Mechanical Components Company
Contact: www.omron.com/ecb