Newhaven Display Intl 的 NHD-C12864B2Z-RN-FBW 规格书
Newhaven Display International! Inc.
www.newhavendisglay.cam
nhtech@newhavendisnlav.cnm
nhsales@newhavendisnlavxnm
NHD-C12864B2Z-RN-FBW
COG (Chip-On-Glass) Liquid Crystal Display Module
NHD- Newhaven Display
C12864- 128 x 64 Pixels
B2Z- Model
R- Reflective
N- No Backlight
F- FSTN, Positive
B- 6:00 Optimal View
W- Wide Temp
RoHS Compliant
Newhaven Display International, Inc.
2661 Galvin Ct.
Elgin IL, 60124
Ph: 847-844-8795 Fax: 847-844-8796
www.newhavendisplay.com
nhtech@newhavendisplay.com nhsales@newhavendisplay.com
[2]
Document Revision History
Revision
Date
Description
Changed by
0
5/12/2008
Initial Release
-
1
3/18/2009
User guide reformat
-
2
7/14/2009
User guide reformat
BE
3
5/10/2011
Code Update
JT
4
11/7/2011
Example program updated
AK
5
8/25/16
Mechanical Drawing, Electrical & Optical Char. Updated
SB
6
3/27/18
Mechanical Drawing Updated
SB
Functions and Features
• 128 x 64 Pixels
• Built-in ST7565R controller
• 8080 MPU interfaces
• RoHS Compliant
[Illlllfllfllfllfllfllgllll l , Y W \ [1 V
_ , ‘
._
“NW QJ" . N
1,0
Mwnyv zzzzzzzz A3
12/20/17 12/20/17 XX/xX/Xx
THIS mmwwc IS 5mm THE pnopzmv or NEWHAVEN DISPLAY INTERNATWONAL, INC,
1 \
C
B
A
D
E
F
C
B
A
D
E
F
4321 8765
4321 8765
CHECKED BY:
DRAW N DATE:
12/20/17
NS
SHEET 1 OF 1
- THIRD ANGLE PROJECTION
DRAWING/PART NUMBER:
STANDARD TOLERANCES
(UNLESS OTHERWISE SPECIFIED)
LINEAR:
XX.
XX.X
XX.XX
UNLESS OTHERWISE SPECIFIED
NHD-C12864B2Z-RN-FBW
REVISION:
1.0
SIZE:
A3
SCALE:
DRAW N BY:
S. Baxi
CHECKED DATE:
THIS DRAWING IS SOLELY THE PROPERTY OF NEWHAVEN DISPLAY INTERNATIONAL, INC.
THE INFORMATION IT CONTAINS IS NOT TO BE DISCLOSED, REPRODUCED OR COPIED IN
WHOLE OR PART WITHOUT WRITTEN APPROVAL FROM NE WHAVEN DISPLAY.
±0.3 mm
±0.3 mm
±0.3 mm
- DIMENSIONS ARE IN MILLIMETERS
SYMBOL REVISION DATE
DO NOT SCALE DRAWING
S. Baxi
12/20/17
APPROVED BY:
APPROVED DATE:
xx/xx/xx
X. Xxxxxx
NHD-C12864B2Z-RN-FBW_rev1A
127
NEWHAVEN DISPLAY
WW/YY
Pin Assignment
Notes:
1. Driver: 1/65 Duty, 1/9 Bias
2. Voltage: 3.0V VDD, 8.6V VLCD
3. Optimal View: 6 o’clock
4. Display Mode: FSTN Positive / Reflective
5. Driver IC: ST7565R
A
K
NHD-Cl 2864322
fifisaaééfigxgyg
Jsccusjg
[4]
Pin Description and Wiring Diagram
Pin No.
Symbol
External Connection
Function Description
1
V0
Power Supply
CAP to VSS (0.1~1Uf)
2
V1
Power supply
CAP to VSS (0.1~1Uf)
3
V2
Power Supply
CAP to VSS (0.1~1Uf)
4
V3
Power Supply
CAP to VSS (0.1~1Uf)
5
V4
Power Supply
CAP to VSS (0.1~1Uf)
6
C4+
Power Supply
No Connect
7
C2-
Power Supply
CAP to PIN8 (1~2.2uF)
8
C2+
Power Supply
CAP to PIN7 (1~2.2uF)
9
C1+
Power Supply
CAP to PIN10(1~2.2uF)
10
C1-
Power Supply
CAP to PIN9 (1~2.2uF)
11
C3+
Power Supply
CAP to PIN10 (1~2.2uF)
12
VOUT
Power Supply
CAP to VSS (1~2.2uF)
13
VDD
Power Supply
Power Supply for logic
14
VSS
Power Supply
Ground
15~22
DB7~DB0
MPU
This is an 8-bit-directional data bus.
23
/RD
MPU
Active low Read signal
24
/WR
MPU
Active low Write signal
25
A0
MPU
Register Select. 0: instruction; 1: data register
26
RESTB
MPU
Active low Reset signal. (May tie to VDD)
27
CS1B
MPU
Active low Chip Select. (May tie to VSS)
Recommended LCD connector: 27 pins, 0.5mm Pitch FFC
Backlight connector: --- Mates with: ---
http: www.mewhavendisplavLom app notes ST7565R.pdf
[5]
Electrical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Operating Temperature Range
TOP
Absolute Max
-20
-
+70
⁰C
Storage Temperature Range
TST
Absolute Max
-30
-
+80
⁰C
Supply Voltage
VDD
-
3.0
3.3
3.5
V
Supply Current
IDD
VDD = 3.3V
TOP = 25°C
TBD
0.3
0.75
mA
Supply for LCD (contrast)
VLCD
8.3
8.6
8.9
V
“H” Level input
VIH
-
0.8*VDD
-
VDD
V
“L” Level input
VIL
-
VSS
-
0.2*VDD
V
“H” Level output
VOH
-
0.8*VDD
-
VDD
V
“L” Level output
VOL
-
VSS
-
0.2*VDD
V
Optical Characteristics
Item
Symbol
Condition
Min.
Typ.
Max.
Unit
Optimal
Viewing
Angles
Top
ϕY+
CR ≥ 2
-
30
-
⁰
Bottom
ϕY-
-
45
-
⁰
Left
θX-
-
40
-
⁰
Right
θX+
-
40
-
⁰
Contrast Ratio
CR
-
3
6
-
-
Response Time
Rise
TR
TOP = 25°C
-
60
150
ms
Fall
TF
-
150
200
ms
Controller Information
Built-in ST7565R Controller.
Please download specification at http://www.newhavendisplay.com/app_notes/ST7565R.pdf
Table 16: Table of ST7565R Commands
(Note) ‘: ignored data
Command Code
Command Function
A0 /RD NVR D7 D6 D5 D4 D3 D2 D1 D0
1 0 1 0 1 1 1 0 LCD display ON/OFF
(1) Display ON/OFF u 1 0 1 u: OFF11 ON
(2) Display start line set 0 1 0 0 1 Display start address 55.5 the display RAM display start line
address
aea ressse aea ress es e isa aea ress
3Pg dd t 0101011 Pg dd StthdplyRAMpg dd
(4) Column address set 0 0 0 1 Most signilicant Sets the mostsignilicant 4 bits oftne display
upper bit 0 1 0 column address RAM column address.
Column address set 0 0 0 0 Least significant Sets the least signilicant 4 bits oftne display
lower bit column address RAM column address.
(5) Status read 0 O 1 Status 0 0 O 0 Reads the status data
(6) Display data write 1 1 0 Write data Writes to the display RAM
(7) Display data read 1 O 1 Read data Reads from the display RAM
1 0 1 0 O 0 O 0 Sets the display RAM address SEG output
(3) ADC select 0 1 0 correspondence
1 0: normal, 1 reverse
9 Dis la normal/ 1 0 1 0 O 1 1 0 Sets the LCD dis la normal/ reverse
P y u 1 0 p y
reverse 1 0: normal, 1 reverse
. 1 0 1 0 O 1 O 0 Display all points
(10) [gs/lag“ points 0 1 0 0: normal disp ay
1 1: all points ON
. 1 0 1 0 O 0 1 0 Sets the LCD drive voltage bias ratio
(11) LCD b'as 55‘ u 1 0 1 a: 1/9 bias. 1 1/7 bias (ST7565R)
Column address increment
(12) Read-modify-write 0 1 0 1 1 1 0 O 0 O 0 At write +1
At read 0
(13) End 0 1 0 1 1 1 0 1 1 1 0 Clear read/modify/write
(14) Reset 0 1 0 1 1 1 0 O O 1 0 Internal reset
1 1 0 0 O . 1 1 Select COM output scan direction
(15) Crzgfldngosggétpm 0 1 0 0: normal direction
1 1: reverse direction
16 Power control set 0 1 0 0 0 1 0 1 Operating Select internal power supply operating mode
mode
(17) Va voltage
regulatorinternal 0 1 0 0 0 1 0 O Resistor ratio Select internal resistor ratio(Rb/Ra) mode
resistor ratio set
(113) Electronic volume
mode set 0 1 0 l 0 0 0 O 0 O 1 Set the VB output voltage
Electronic volume 0 0 Electronic volume value electronic volume register
register set
1 0 l 0 1 l O 0 0: Sleep mode) 1 Normal mode
(19) Sleep mode set 0 1 0 1
w . w . . . O 0
1 1 1 1 1 0 O 0 sueoleztxbgfzier ratio
(20) Booster ratio set 0 1 0 01 5 ' '
0 0 0 0 O step-up x
value 1 1 6x
(21) NOP 0 1 0 1 1 1 0 O 0 1 1 Command lor non-operation
. . i 1 Command forlC test Do not
(22) Test 0 1 0 l 1 1 1 use this command
[6]
Table of Commands
System bus read/write characteristics 1 (for the 8080 series MPU)
(Ta=25°c, VDD=3.0V)
Item Signal Symbol eondltlon "In. Max. Unit
Address hold lime lma 0 -
Address selup lime A0 lAwa 0 -
Address cycle lime lcvca 240 -
Enable L pulse widlh(wrile) WR lchw 80 -
Enable H pulse widlh(wrile) 100er 80 -
Enable L pulse widlh(read) RD lccm 140 - ns
Enable H pulse widlh(read) locnn 80
Wrile dala setup lime lose 40 -
Write address hold lime [mm 0 -
Read access lime DBO‘DW lAcca CL=100Ff — 70
Read oulpul disable lime lei-la CL=100Pl 5 50
Item 89ml Symbol Min. 1”. Max. Unit
Resel time R - - 1‘0 us
Resel ‘L' pulse widlh IRES lRW 1,0 - -
System Bus ReIdIWvlle Chuacleqisllcs 1 (Fm Ill: 8080 Series MPU)
All
< lulu="" h="" t—m—b="" w="" (csz="I”)
In" :="" i="" ‘—="" lbctljbctw="" —="">
mm \\ _/
‘7 lcchoum
ins-4n 4%»
DB in D7 >< (wnle)="" no="" in="" 07="" (real)="">
[7]
Timing Characteristics
[8]
Example Initialization Program
'-------------------------------------------------------------------------------
Sub Init
Reset P3.7 'set Read/write to '0' for write
Reset P3.0 'RS
Set P3.1 'reset
Reset P3.4 'E
'Set P3.3
'Reset P3.3
Waitms 2
'Set P3.3
Waitms 20
A = &HA2 '1/9 BIAS
Call Writecom
A = &HA0 'ADC SELECT , NORMAL
Call Writecom
A = &HC8 'COM OUTPUT REVERSE
Call Writecom
A = &HA4 'DISPLAY ALL POINTS NORMAL
Call Writecom
A = &H40 'DISPLAY START LINE SET
Call Writecom
A = &H25 'INTERNAL RESISTOR RATIO
Call Writecom
A = &H81 'ELECTRONIC VOLUME MODE SET
Call Writecom
A = &H10 'ELECTRONIC VOLUME
Call Writecom
A = &H2F 'POWER CONTROLLER SET
Call Writecom
A = &HAF 'DISPLAY ON
Call Writecom
End Sub
'-------------------------------------------------------------------------------
Sub Writecom
Reset P3.0 'A0 low
Reset P3.7 'R/W low
Set P3.6 'CS2
Set P3.4 'E
P1 = A
Reset P3.4
Reset P3.6
Reset P3.7
End Sub
Sub Writedata
Set P3.0 'A0 high
Reset P3.7 'R/W low
Set P3.6 'CS2
Set P3.4 'E
P1 = A
Reset P3.4
Reset P3.6
Reset P3.7
End Sub
'-------------------------------------------------------------------------------
www.newhavendisglay.com[5Qecs[grecautions.gdf
htlp: www.newhavendisp\av.com Index.php?main page2terms
[9]
Quality Information
Test Item
Content of Test
Test Condition
Note
High Temperature storage
Endurance test applying the high storage
temperature for a long time.
+80⁰C , 48hrs
2
Low Temperature storage
Endurance test applying the low storage
temperature for a long time.
-30⁰C , 48hrs
1,2
High Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
stress for a long time.
+70⁰C 48hrs
2
Low Temperature
Operation
Endurance test applying the electric stress
(voltage & current) and the low thermal
stress for a long time.
-20⁰C , 48hrs
1,2
High Temperature /
Humidity Operation
Endurance test applying the electric stress
(voltage & current) and the high thermal
with high humidity stress for a long time.
+40⁰C , 90% RH , 48hrs
1,2
Thermal Shock resistance
Endurance test applying the electric stress
(voltage & current) during a cycle of low
and high thermal stress.
-0⁰C,30min -> 25⁰C,5min ->
50⁰C,30min = 1 cycle
10 cycles
Vibration test
Endurance test applying vibration to
simulate transportation and use.
10-55Hz , 15mm amplitude.
60 sec in each of 3 directions
X,Y,Z
For 15 minutes
3
Static electricity test
Endurance test applying electric static
discharge.
VS=800V, RS=1.5kΩ, CS=100pF
One time
Note 1: No condensation to be observed.
Note 2: Conducted after 4 hours of storage at 25⁰C, 0%RH.
Note 3: Test performed on product itself, not inside a container.
Precautions for using LCDs/LCMs
See Precautions at www.newhavendisplay.com/specs/precautions.pdf
Warranty Information and Terms & Conditions
http://www.newhavendisplay.com/index.php?main_page=terms