6180xx231321 Drawing 规格书
A:ozu
\m
\
‘ 6 weoeswbewséb) r
@©©@®//©©©@@© jj
D NUUUUUUUUUU
VUUUUUUUUUUUU U1}
A—L
| 3 4
__ figmmwi
W W J) m?
a i L? Wfigm Q n
EVE—$3
wimm [LEmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
H
APPROVAL: JTs UNIT: MM DESCRIPTION: D-SUB FEMALE ANGLED PCB CONNECTOR - 10.3MM
WITH SCREW
SCALE:
SHEET: 1/1 WERI PART NO: 618 0xx 231 321
DRAW: PEARL
PROJECTION: GENERAL TOLERANCE
RoHS Compliant
TECHNICAL CHARACTERISTICS
MATERIAL
INSULATOR: PBT
FLAMABILITY RATING: UL94-V0
COLOR: BLACK
CONTACT MATERIAL: COPPER ALLOY
CONTACT TYPE: STAMPED
CONTACT PLATING: SELECTIVE GOLD
SHIELDING: STEEL NICKEL PLATED
QUALITY CLASS: 3 AS PER CECC 75 301-802
ENVIRONMENTAL
COMPLIANCE: LEAD FREE AND ROHS
ELECTRICAL
CURRENT RATING: 3A AC,DC
WORKING VOLTAGE: 125V AC,DC
INSULATOR RESISTANCE: >5000 MOHM
DIELECTRIC WITHSTANDING VOLTAGE: 1000V AC/MN
CONTACT RESISTANCE: 30 mOHM MAX
SOLDERING
JEDEC LEAD FREE WAVE SOLDERING PROCESS
PACKAGING
TRAY
ACCESSORIES
UNC 4-40 RIVET / HEX SCREW / BOARD LOCK
DIMENSION
PINS A B C
9 16.34 24.99 30.81
15 24.76 33.32 39.14
25 38.33 47.04 53.04
37 54.89 63.50 69.32
.X = +/- 0.3
.XX = +/- 0.2
.X = +/- 0.5
31-JAN-17 CERTIFIED AK
I08-OCT-18 CLIP / PIN / TEMP AK
STANDARD
CERTIFIED: E323964
EDGE OF P.C.BOARD
B±0.20
Ø1.09
10.2
1.42
2.84
B±0.20
A ±0.20
PIN 2
PIN 1
PIN 1
C ±0.20
2,84 ±0.15
3.8 ±0.20
3.1 ±0.30
2,77
2,77
2,84 ±0.15
7,9 ±0.20
12,55 ±0.30
Ø 3,2
0.64sq
6 ±0.20
20,65 ±0.25
11,64
10.22
4.0
4.80
TOLERANCES: ±0.05mm OPERATING TEMPERATURE: -55 UP TO 105°C
EVEE
winm mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 1/2 WERI PART NO: DISCLAIMER
DRAW: ESo
PROJECTION: GENERAL TOLERANCE
RoHS Compliant
Cautions and Warnings:
The following conditions apply to all goods within the product services of the
Connectors of Würth Elektronik eiSos GmbH & Co. KG:
General:
• This electronic component is designed and developed with the intention for use in general electronics equipment.
• Before incorporating the components into any equipment in the field such as military, aerospace, aviation, nuclear control,
submarine, transportation, (automotive control, train control, ship control), transportation signal, disaster
prevention, medical, public information
network etc. where higher safety and reliability are especially required or if there is possibility of direct damage or injury
to human body, Würth Elektronik must be asked for a written approval.
• In addition, even electronic component in general electronic equipment, when used in electrical circuits that require
high safety, reliability functions or performance, the sufficient reliability evaluation-check for the safety must be
performed by the user before usage.
• The connector is designed and manufactured to be used within the datasheet specified values.
• Do not use the connector outside the datasheet specifications.
• Prevent any damage or scratches on the connector, especially on the actuator.
• Direct mechanical impact to the product shall be prevented (e.g overlapping of the PCB´s).
• The responsibility for the applicability of the customer specific products and use in a particular customer design is
always within the authority of the customer. All technical specification for standard products do also apply to customer
specific products.
• Würth Elektronik products are qualified according to international standards which are listed into each product
reliability report.
All products characteristics are therefore given according to results obtained throughout these detailed tests protocols.
May any product characteristic be qualified by the customer, out of given Würth Elektronik specifications, Würth Elektronik
cannot insure its validity and sustainability over time.
• The Connectors are designed to be used along with Würth Elektronik counterparts and tools. Würth Elektronik cannot
insure the reliability of these components while being used with other products.
Product Specific:
Soldering:
• The solder profile must comply with the Würth Elektronik technical soldering specification, otherwise this will void the warranty.
• Other soldering methods are not verified and have to be validated by the customer at his own risk.
Cleaning and Washing:
• Parts are not constructed for washing, so washing can cause malfunction afterwards.
• Cleaning agent that are used to clean the customer applications might damage or change the characteristics of
the component, body, pins and termination.
• Please do not submerse our washable products into water or cleaning agents or put them in locations exposed to
water completely.
• When cleaning by hand (brushing), please do not use excessive force on our connectors to avoid malfunction
afterwards, because customer could deform function relevant areas.
• We recommended a solution without organic acid (preserve the plating against corrosion) volatile, without residues
and compatible with the plastic.
• We recommend to perform tests and to let a part in immersion in the solution 8 to 12 hours and see if there is
a degradation.
Storage Conditions:
• The Connectors are considered MSL1 into closed original packaging and are not subject to storage time limits
regarding the moisture sensivity but all products shall be used before the end of the period of 12 months based
on the products date code, if not 100% solderability can’t be warranted.
Handling:
• Do not repeatedly operate the connector with excessive force. It may damage or deforms the contact dome which
results in malfunction.
• In the case a product requires particular handling precautions, in addition to the general recommendations
mentioned here before, these will appear on the product datasheet.
UPDATE
25/01/2018 ESo
Ell/Ea:
wiJuH mmoNIK
1 2 3 4 5
A
B
C
D
SIZE
A4
REV DATE FILE BY
A
B
C
D
E
F
G
APPROVAL: JC UNIT: MM DESCRIPTION: DISCLAIMER
SCALE:
SHEET: 2/2 WERI PART NO: DISCLAIMER
DRAW: ESo
PROJECTION: GENERAL TOLERANCE
RoHS Compliant
Important Notes
The following conditions apply to all goods within the product range of
Würth Elektronik eiSos GmbH & Co. KG:
1. General Customer Responsibility
Some goods within the product range of Würth Elektronik eiSos GmbH & Co. KG contain statements regarding general
suitability for certain application areas. These statements about suitability are based on our knowledge and experience
of typical requirements concerning the areas, serve as general guidance and cannot be estimated as binding statements
about the suitability for a customer application. The responsibility for the applicability and use in a particular customer
design is always solely within the authority of the customer. Due to this fact it is up to the customer to evaluate, where
appropriate to investigate and decide whether the device with the specific product characteristics described in the product
specification is valid and suitable for the respective customer application or not.
2. Customer Responsibility related to Specific, in particular Safety-Relevant Applications
It has to be clearly pointed out that the possibility of a malfunction of electronic components or failure before the end of the
usual lifetime cannot be completely eliminated in the current state of the art, even if the products are operated within the
range of the specifications.
In certain customer applications requiring a very high level of safety and especially in customer applications in which the
malfunction or failure of an electronic component could endanger human life or health it must be ensured by most advanced
technological aid of suitable design of the customer application that no injury or damage is caused to third parties in the
event of malfunction or failure of an electronic component. Therefore, customer is cautioned to verify that data sheets are
current before placing orders. The current data sheets can be downloaded at www.we-online.com.
3. Best Care and Attention
Any product-specific notes, cautions and warnings must be strictly observed. Any disregard will result in the loss of warranty.
4. Customer Support for Product Specifications
Some products within the product range may contain substances which are subject to restrictions in certain jurisdictions
in order to serve specific technical requirements. Necessary information is available on request. In this case the field sales
engineer or the internal sales person in charge should be contacted who will be happy to support in this matter.
5. Product R&D
Due to constant product improvement product specifications may change from time to time. As a standard reporting
procedure of the Product Change Notification (PCN) according to the JEDEC-Standard inform about minor and major
changes. In case of further queries regarding the PCN, the field sales engineer or the internal sales person in charge
should be contacted. The basic responsibility of the customer as per Section 1 and 2 remains unaffected
6. Product Life Cycle
Due to technical progress and economical evaluation we also reserve the right to discontinue production and delivery
of products. As a standard reporting procedure of the Product Termination Notification (PTN) according to the
JEDEC-Standard we will inform at an early stage about inevitable product discontinuance. According to this we cannot
guarantee that all products within our product range will always be available. Therefore it needs to be verified with the
field sales engineer or the internal sales person in charge about the current product availability expectancy before or
when the product for application design-in disposal is considered. The approach named above does not apply in the
case of individual agreements deviating from the foregoing for customer-specific products.
7. Property Rights
All the rights for contractual products produced by Würth Elektronik eiSos GmbH & Co. KG on the basis of ideas,
development contracts as well as models or templates that are subject to copyright, patent or commercial protection
supplied to the customer will remain with Würth Elektronik eiSos GmbH & Co. KG. Würth Elektronik eiSos GmbH
& Co. KG does not warrant or represent that any license, either expressed or implied, is granted under any patent right,
copyright, mask work right, or other intellectual property right relating to any combination, application, or process in
which Würth Elektronik eiSos GmbH & Co. KG components or services are used.
8. General Terms and Conditions
Unless otherwise agreed in individual contracts, all orders are subject to the current version of the “General Terms and
Conditions of Würth Elektronik eiSos Group”, last version available at www.we-online.com.
UPDATE25/01/2018 ESo