STMicroelectronics 的 STMPE811 规格书
.lJflJ
April 2011 Doc ID 14489 Rev 5 1/66
66
STMPE811
S-Touch® advanced resistive touchscreen controller
with 8-bit GPIO expander
Features
■8 GPIOs
■1.8 - 3.3 V operating voltage
■Integrated 4-wire touchscreen controller
■Interrupt output pin
■Wakeup feature on each I/O
■SPI and I2C interface
■Up to 2 devices sharing the same bus in
I2C mode (1 address line)
■8-input 12-bit ADC
■128-depth buffer touchscreen controller
■Touchscreen movement detection algorithm
■25 kV air-gap ESD protection (system level)
■4 kV HBM ESD protection (device level)
Applications
■Portable media players
■Game consoles
■Mobile and smartphones
■GPS
Description
The STMPE811 is a GPIO (general purpose
input/output) port expander able to interface a
main digital ASIC via the two-line bidirectional bus
(I2C). A separate GPIO expander is often used in
mobile multimedia platforms to solve the
problems of the limited amount of GPIOs typically
available on the digital engine.
The STMPE811 offers great flexibility, as each I/O
can be configured as input, output or specific
functions. The device has been designed with
very low quiescent current and includes a wakeup
feature for each I/O, to optimize the power
consumption of the device.
A 4-wire touchscreen controller is built into the
STMPE811. The touchscreen controller is
enhanced with a movement tracking algorithm (to
avoid excessive data), a 128 x 32 bit buffer and
programmable active window feature.
QFN16
(3x3)
Table 1. Device summary
Order code Package Packaging
STMPE811QTR QFN16 Tape and reel
www.st.com
Contents STMPE811
2/66 Doc ID 14489 Rev 5
Contents
1 STMPE811 functional overview . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
2 Pin configuration and functions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
2.1 Pin functions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
3 I2C and SPI interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
3.1 Interface selection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
4 I2C interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
4.1 I2C features . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
4.2 Data input . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
4.3 Read operation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
4.4 Write operations . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
5 SPI interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
5.1 SPI protocol definition . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
5.1.1 Register reading . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 15
5.1.2 Register write . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
5.1.3 Termination of data transfer . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
5.2 SPI timing modes . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
5.2.1 SPI timing definition . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
6 STMPE811 registers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
7 System and identification registers . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
8 Interrupt system . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
9 Analog-to-digital converter . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 29
10 Touchscreen controller . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
10.1 Driver and switch control unit . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
11 Touchscreen controller programming sequence . . . . . . . . . . . . . . . . . 46
STMPE811 Contents
Doc ID 14489 Rev 5 3/66
12 Temperature sensor . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 48
13 GPIO controller . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 50
13.0.1 Power supply . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 52
13.0.2 Power-up reset (POR) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 53
14 Maximum rating . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 54
14.1 Recommended operating conditions . . . . . . . . . . . . . . . . . . . . . . . . . . . . 55
15 Electrical specifications . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 56
16 Package mechanical data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 58
17 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 64
List of tables STMPE811
4/66 Doc ID 14489 Rev 5
List of tables
Table 1. Device summary . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 1
Table 2. Pin assignments . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Table 3. Pin configuration for IN2, IN3 . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
Table 4. Pin configuration for X+, Y+, X-, Y-. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 8
Table 5. Interface selection pins . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
Table 6. I2C address . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Table 7. I2C timing . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
Table 8. Operating modes . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
Table 9. SPI timing modes . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
Table 10. SPI timing specification. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
Table 11. Register summary map table . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 19
Table 12. System and identification registers map . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 22
Table 13. ADC controller register summary table . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 29
Table 14. ADC conversion time . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 32
Table 15. Touchscreen controller register summary table . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 35
Table 16. Touchscreen controller DATA register . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 43
Table 17. Touchscreen parameters . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 48
Table 18. GPIO control registers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 50
Table 19. Absolute maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 54
Table 20. Power consumption . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 55
Table 21. DC electrical characteristics (-40 °C to 85 °C) all GPIOs comply to JEDEC standard JESD-
8-7) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 56
Table 22. AC electrical characteristics (-40 °C to 85 °C) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 56
Table 23. ADC specification (-40 °C to 85 °C) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 57
Table 24. Switch drivers specification. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 57
Table 25. Voltage reference specification. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 57
Table 26. Package mechanical data for QFN16 (3 x 3 x 1 mm) - 0.50 pitch . . . . . . . . . . . . . . . . . . . 60
Table 27. Exposed pad variation . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 60
Table 28. Footprint dimensions . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 61
Table 29. Document revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 64
STMPE811 List of figures
Doc ID 14489 Rev 5 5/66
List of figures
Figure 1. STMPE811 functional block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
Figure 2. STMPE811 pin configuration (top through view) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
Figure 3. STMPE811 interface. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 9
Figure 4. STMPE811 I2C interface . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Figure 5. I2C timing diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 10
Figure 6. Read and write modes (random and sequential) . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
Figure 7. SPI timing specification. . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
Figure 8. Interrupt system diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 25
Figure 9. Touchscreen controller block diagram . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 33
Figure 10. Window tracking . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 34
Figure 11. Sampling . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 34
Figure 12. Package outline for QFN16 (3 x 3 x 1 mm) - 0.50 pitch . . . . . . . . . . . . . . . . . . . . . . . . . . . 59
Figure 13. Recommended footprint . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 61
Figure 14. Carrier tape for QFN16 (3 x 3 x 1 mm) - 0.50 pitch . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 62
Figure 15. Reel information for QFN16 (3 x 3 x 1 mm) - 0.50 pitch . . . . . . . . . . . . . . . . . . . . . . . . . . . 63
6/66
\NT
AO'Data am
SCLK/CLK Therma‘
SDAT/CS 59"“
\
GND vcc
Doc ‘0 14489 Rev 5 ‘7]
STMPE811 functional overview STMPE811
6/66 Doc ID 14489 Rev 5
1 STMPE811 functional overview
The STMP811 consists of the following blocks:
●I2C and SPI interface
●Analog-to-digital converver (ADC)
●Touchscreen controller (TSC)
●Driver and switch control unit
●Temperature sensor
●GPIO controller
Figure 1. STMPE811 functional block diagram
Switches
and drivers
GND
SCLK/CLK
SDAT/CS
A0/Data out
VCC
INT
ADC , TSC
VREF
Thermal
sense
RC oscillator
Data in
TSC: Touchscreen controller
GPIO
controller
I C / SPI
interface
2
GPIO 0-7
/ADC IN 0-7
/MODE
/REF-, REF+
Table 2. Pin assignments
Pin Name Funclion
1 V— Y-/GP|O-7
2 INT Inlerrupl oulpul (Vcc domain)‘ open drain
3 AO/Data Oul IZC address in Resell Dala oul in SPI mode (Vcc domain)
4 SCLK IZC/SPI clock (Vcc domain)
5 SDAT I20 dala/SPI 03 (V00 domain)
6 Vcc 1.8 73.3 V supply vollage
7 Dale in SPI Dala In (V00 domain)
8 INO IND/GPlO-O
IN1/GPlO-1/MODE
9 |N1 In RESET state, MODE selecls lhe lype ol serial inlerface
“o“ - r20
“1 “ - SF'l
10 GND Ground
11 INZ IN2/GPlO-2
12 INS INB/GPlO-B
13 X+ X+/GPIO-4
14 Vro Supply for louchscreen driver and GPIO
15 V+ Y+/GPIO-5
16 X- X-/GP|O-6
Doc ID 14489 Rev 5
7/66
STMPE811 Pin configuration and functions
Doc ID 14489 Rev 5 7/66
2 Pin configuration and functions
Figure 2. STMPE811 pin configuration (top through view)
Table 2. Pin assignments
Pin Name Function
1 Y- Y-/GPIO-7
2 INT Interrupt output (VCC domain), open drain
3 A0/Data Out I2C address in Reset, Data out in SPI mode (VCC domain)
4SCLKI
2C/SPI clock (VCC domain)
5SDATI
2C data/SPI CS (VCC domain)
6V
CC 1.8 −3.3 V supply voltage
7 Data in SPI Data In (VCC domain)
8 IN0 IN0/GPIO-0
9IN1
IN1/GPIO-1/MODE
In RESET state, MODE selects the type of serial interface
"0" - I2C
"1" - SPI
10 GND Ground
11 IN2 IN2/GPIO-2
12 IN3 IN3/GPIO-3
13 X+ X+/GPIO-4
14 Vio Supply for touchscreen driver and GPIO
15 Y+ Y+/GPIO-5
16 X- X-/GPIO-6
16
15
14
13
5
6
7
8
1 2 3 4
12 11 10 9
STMPE811
Pin configuration and functions STMPE811
8/66 Doc ID 14489 Rev 5
2.1 Pin functions
The STMPE811 is designed to provide maximum features and flexibility in a very small pin-
count package. Most of the pins are multi-functional. Ta b l e 3 and Ta bl e 4 show how to select
the pin’s function.
Table 3. Pin configuration for IN2, IN3
Pin / control
register
GPIO_AF = 1 GPIO_AF = 0
ADC control 1 bit 1 =
don’t care ADC control 1 bit 1 = 0 ADC control 1 bit 1 = 1
IN0 GPIO-0 ADC
IN1 GPIO-1 ADC
IN2 GPIO-2 ADC External reference +
IN3 GPIO-3 ADC External reference -
Table 4. Pin configuration for X+, Y+, X-, Y-
Pin / control
register
GPIO_AF = 1 GPIO_AF = 0
TSC control 1 bit 0 =
don’t care TSC control 1 bit 0 = 0 TSC control 1 bit 0 = 1
X+ GPIO-4 ADC TSC X+
Y+ GPIO-5 ADC TSC Y+
X- GPIO-6 ADC TSC X-
Y- GPIO-7 ADC TSC Y-
Table 5.
Interface selection pins
Pin IZC lunclion
3 Address 0
4 CLOCK
5 SDATA
7 7
9 MODE
Doc ID 14489 Rev 5
STMPE811 I2C and SPI interface
Doc ID 14489 Rev 5 9/66
3 I2C and SPI interface
3.1 Interface selection
The STMPE811 interfaces with the host CPU via a I2C or SPI interface. The pin IN_1 allows
the selection of interface protocol at reset state.
Figure 3. STMPE811 interface
Table 5. Interface selection pins
Pin I2C function SPI function Reset state
3 Address 0 Data out CPHA for SPI
4CLOCKCLOCK−
5 SDATA CS CPOL_N for SPI
7−Data in −
9MODEI
2C set to ‘0’ Set to ‘1’ for SPI
SPI I/F
module
I C I/F
module
DIN
DOUT
CLK
CS
SDAT
SCLK
A0
MUX
unit
2
10/66
GND
VCC
SC
SDAT
ADDRO
SC
SDAT
Table 6. IZC address
ADDRO
0
1
For the bus master to communicate 10 the slave device, the b
condition and be iollowed by ihe slave device address. Acco
address, is a read/write bit (Fi/W). The bit is set to 1 for read
maich occurs on ihe siave device address, the corresponding
on the SDA during the 9m bitiime. I1 there is no maich, it des
responding io ihe transaction.
Figure 5. IZC timing diagram
_/ / V
Doc ID 14489 Rev 5
I2C interface STMPE811
10/66 Doc ID 14489 Rev 5
4 I2C interface
The addressing scheme of STMPE811 is designed to allow up to 2 devices to be connected
to the same I2C bus.
Figure 4. STMPE811 I2C interface
For the bus master to communicate to the slave device, the bus master must initiate a Start
condition and be followed by the slave device address. Accompanying the slave device
address, is a read/write bit (R/W). The bit is set to 1 for read and 0 for write operation. If a
match occurs on the slave device address, the corresponding device gives an acknowledge
on the SDA during the 9th bit time. If there is no match, it deselects itself from the bus by not
responding to the transaction.
Figure 5. I2C timing diagram
Table 6. I2C address
ADDR0 Address
00x82
10x88
ADDR0
SC
LK
SDAT
SC
LK
SDAT
GND
VCC
STMPE811
AI00589
SDA
P
tSU:STOtSU:STA
tHD:STA
SR
SCL
tSU:DAT
tF
tHD:DAT
tR
tHIGH
tLOW
tHD:STAtBUF
SP
STMPE811 I2C interface
Doc ID 14489 Rev 5 11/66
Table 7. I2C timing
Symbol Parameter Min Typ Max Uni
fSCL SCL clock frequency 0 −400 kHz
tLOW Clock low period 1.3 −−
µs
tHIGH Clock high period 600 −−
ns
tFSDA and SCL fall time −300 ns
tHD:STA
START condition hold time (after this
period the first clock is generated) 600 −−
ns
tSU:STA
START condition setup time (only relevant
for a repeated start period) 600 −−
ns
tSU:DAT Data setup time 100 −−
ns
tHD:DAT Data hold time 0 −−
µs
tSU:STO STOP condition setup time 600 −−
ns
tBUF
Time the bus must be free before a new
transmission can start 1.3 −−
µs
I2C interface STMPE811
12/66 Doc ID 14489 Rev 5
4.1 I2C features
The features that are supported by the I2C interface are listed below:
●I2C slave device
●Operates at 1.8 V
●Compliant to Philips I2C specification version 2.1
●Supports standard (up to 100 Kbps) and fast (up to 400 Kbps) modes
Start condition
A Start condition is identified by a falling edge of SDATA while SCLK is stable at high state.
A Start condition must precede any data/command transfer. The device continuously
monitors for a Start condition and does not respond to any transaction unless one is
encountered.
Stop condition
A Stop condition is identified by a rising edge of SDATA while SCLK is stable at high state. A
Stop condition terminates communication between the slave device and the bus master. A
read command that is followed by NoAck can be followed by a Stop condition to force the
slave device into idle mode. When the slave device is in idle mode, it is ready to receive the
next I2C transaction. A Stop condition at the end of a write command stops the write
operation to registers.
Acknowledge bit
The acknowledge bit is used to indicate a successful byte transfer. The bus transmitter
releases the SDATA after sending eight bits of data. During the ninth bit, the receiver pulls
the SDATA low to acknowledge the receipt of the eight bits of data. The receiver may leave
the SDATA in high state if it does not acknowledge the receipt of the data.
STMPE811 I2C interface
Doc ID 14489 Rev 5 13/66
4.2 Data input
The device samples the data input on SDATA on the rising edge of the SCLK. The SDATA
signal must be stable during the rising edge of SCLK and the SDATA signal must change
only when SCLK is driven low.
Figure 6. Read and write modes (random and sequential)
Table 8. Operating modes
Mode Byte Programming sequence
Read ≥1
Start, Device address, R/W = 0, Register address to be read
Restart, Device address, R/W = 1, Data Read, Stop
If no Stop is issued, the Data Read can be continuously performed. If
the register address falls within the range that allows an address auto-
increment, then the register address auto-increments internally after
every byte of data being read.
Write ≥1
Start, Device address, R/W = 0, Register address to be written, Data
Write, Stop
If no Stop is issued, the Data Write can be continuously performed. If
the register address falls within the range that allows address auto-
increment, then the register address auto-increments internally after
every byte of data being written in. For those register addresses that
fall within a non-incremental address range, the address is kept static
throughout the entire write operation. Refer to the memory map table
for the address ranges that are auto and non-increment.
Start
R/W=0
Ack
Device
Address
Reg
Address
Ack
Device
Address
Ack
R/W=1
Data
Read
No Ack
Stop
One byte
Read
Start
R/W=0
Ack
Device
Address
Reg
Address
Ack
Restart
Device
Address
Ack
R/W=1
Data
Read
Ack
More than one byte
Read
Ack
No Ack
Stop
Data
Read + 1
Data
Read + 2
Start
R/W=0
Ack
Device
Address
Reg
Address
Ack
Data
to be
written
Ack
Stop
One byte
Write
More than one byte
Read
Start
R/W=0
Ack
Device
Address
Reg
Address
Ack
Data to
Write
Ack
Stop
Data to
Write + 2
Ack
Ack
Data to
Write + 1
Master
Slave
AM00775V1
I2C interface STMPE811
14/66 Doc ID 14489 Rev 5
4.3 Read operation
A write is first performed to load the register address into the Address Counter but without
sending a Stop condition. Then, the bus master sends a reStart condition and repeats the
Device Address with the R/W bit set to 1. The slave device acknowledges and outputs the
content of the addressed byte. If no additional data is to be read, the bus master must not
acknowledge the byte and terminates the transfer with a Stop condition.
If the bus master acknowledges the data byte, then it can continue to perform the data
reading. To terminate the stream of data bytes, the bus master must not acknowledge the
last output byte, and be followed by a Stop condition. If the address of the register written
into the Address Counter falls within the range of addresses that has the auto-increment
function, the data being read are coming from consecutive addresses, which the internal
Address Counter automatically increments after each byte output. After the last memory
address, the Address Counter 'rolls-over' and the device continues to output data from the
memory address of 0x00. Similarly, for the register address that falls within a non-increment
range of addresses, the output data byte comes from the same address (which is the
address referred by the Address Counter).
Acknowledgement in read operation
For the above read command, the slave device waits, after each byte read, for an
acknowledgement during the ninth bit time. If the bus master does not drive the SDA to a
low state, then the slave device terminates and switches back to its idle mode, waiting for
the next command.
4.4 Write operations
A write is first performed to load the register address into the Address Counter without
sending a Stop condition. After the bus master receives an acknowledgement from the slave
device, it may start to send a data byte to the register (referred by the Address Counter).
The slave device again acknowledges and the bus master terminates the transfer with a
Stop condition.
If the bus master needs to write more data, it can continue the write operation without
issuing the Stop condition. Whether the Address Counter autoincrements or not after each
data byte write depends on the address of the register written into the Address Counter.
After the bus master writes the last data byte and the slave device acknowledges the receipt
of the last data, the bus master may terminate the write operation by sending a Stop
condition. When the Address Counter reaches the last memory address, it 'rolls-over' to the
next data byte write.
STMPE811 SPI interface
Doc ID 14489 Rev 5 15/66
5 SPI interface
The SPI (serial peripheral interface) in STMPE811 uses a 4-wire communication connection
(DATA IN, DATA OUT, CLK, CS). In the diagram, “Data in” is referred to as MOSI (master
out slave in) and “DATA out” is referred to as MISO (master in slave out).
5.1 SPI protocol definition
The SPI follows a byte-sized transfer protocol. All transfers begin with an assertion of CS_n
signal (falling edge). The protocol for reading and writing is different and the selection
between a read and a write cycle is dependent on the first captured bit on the slave device.
A '1' denotes a read operation and a '0' denotes a write operation. The SPI protocol defined
in this section is shown in Figure 3.
The following are the main features supported by this SPI implementation.
●Support of 1 MHz maximum clock frequency.
●Support for autoincrement of address for both read and write.
●Full duplex support for read operation.
●Daisy chain configuration support for write operation.
●Robust implementation that can filter glitches of up to 50 ns on the CS_n and SCL pins.
●Support for all 4 modes of SPI as defined by the CPHA, CPOL bits on SPICON.
5.1.1 Register reading
The following steps need to be followed for the register read through the SPI.
1. Assert CS_n by driving a '0' on this pin.
2. Drive a '1' on the first SCL launch clock on MOSI to select a read operation.
3. The next 7 bits on MOSI denote the 7-bit register address (MSB first).
4. The next address byte can now be transmitted on the MOSI. If the autoincrement bit is
set, the following address transmitted on the MOSI is ignored. Internally, the address is
incremented. If the autoincrement bit is not set, then the following byte denotes the
address of the register to be read next.
5. Read data is transmitted by the slave device on the MISO (MSB first), starting from the
launch clock following the last address bit on the MOSI.
6. Full duplex read operation is achieved by transmitting the next address on MOSI while
the data from the previous address is available on MISO.
7. To end the read operation, a dummy address of all 0's is sent on MOSI.
SPI interface STMPE811
16/66 Doc ID 14489 Rev 5
5.1.2 Register write
The following steps need to be followed for register write through SPI.
1. Assert CS_n by driving a '0' on this pin.
2. Drive a '0' on the first SCL launch clock on MOSI to select a write operation.
3. The next 7 bits on MOSI denote the 7-bit register address (MSB first).
4. The next byte on the MOSI denotes data to be written.
5. The following transmissions on MOSI are considered byte-sized data. The register
address to which the following data is written depends on whether the autoincrement
bit in the SPICON register is set. If this bit has been set previously, the register address
is incremented for data writes.
5.1.3 Termination of data transfer
A transfer can be terminated before the last launch edge by deasserting the CS_n signal. If
the last launch clock is detected, it is assumed that the data transfer is successful.
STMPE811 SPI interface
Doc ID 14489 Rev 5 17/66
5.2 SPI timing modes
The SPI timing modes are defined by CPHA and CPOL,CPHA and CPOL are read from the
"SDAT" and "A0" pins during power-up reset. The following four modes are defined
according to this setting.
The clocking diagrams of these modes are shown in ON reset. The device always operates
in mode 0. Once the bits are set in the SPICON register, the mode change takes effect on
the next transaction defined by the CS_n pin being deasserted and asserted.
5.2.1 SPI timing definition
Table 9. SPI timing modes
CPOL_N (SDAT pin) CPOL CPHA (ADDR pin) Mode
1000
1011
0102
0113
Table 10. SPI timing specification
Symbol Description
Timing
Unit
Min Typ Max
tCSS
CS_n falling to
first capture
clock
1−−
µs
tCL
Clock low
period 500 −−
ns
tCH
Clock high
period 500 −−
ns
tLDI
Launch clock
to MOSI data
valid
−−
20 ns
tLDO
Launch clock
to MISO data
valid
−−
330 µs
tDI
Data on MOSI
valid 1−−
µs
tCCS
Last clock
edge to CS_n
high
1−−
µs
tCSH
CS_n high
period 2−−
µs
L 3J1
scL
\(OSI
\uso
“g spermm.
SPI interface STMPE811
18/66 Doc ID 14489 Rev 5
Figure 7. SPI timing specification
tCSCL
CS_n high to
first clock edge 300 −−
ns
tCSZ
CS_n high to
tri-state on
MISO
1−−
µs
Table 10. SPI timing specification (continued)
Symbol Description
Timing
Unit
Min Typ Max
STMPE811 STMPE811 registers
Doc ID 14489 Rev 5 19/66
6 STMPE811 registers
This section lists and describes the registers of the STMPE811 device, starting with a
register map and then provides detailed descriptions of register types.
Table 11. Register summary map table
Address Register name Bit Type Reset value Function
0x00 CHIP_ID 16 R 0x0811 Device identification
0x02 ID_VER 8 R 0x03
Revision number
0x01 for engineering sample
0x03 for final silicon
0x03 SYS_CTRL1 8 R/W 0x00 Reset control
0x04 SYS_CTRL2 8 R/W 0x0F Clock control
0x08 SPI_CFG 8 R/W 0x01 SPI interface configuration
0x09 INT_CTRL 8 R/W 0x00 Interrupt control register
0x0A INT_EN 8 R/W 0x00 Interrupt enable register
0x0B INT_STA 8 R 0x10 interrupt status register
0x0C GPIO_EN 8 R/W 0x00 GPIO interrupt enable
register
0x0D GPIO_INT_STA 8 R 0x00 GPIO interrupt status
register
0x0E ADC_INT_EN 8 R/W 0x00 ADC interrupt enable
register
0x0F ADC_INT_STA 8 R 0x00 ADC interrupt status register
0x10 GPIO_SET_PIN 8 R/W 0x00 GPIO set pin register
0x11 GPIO_CLR_PIN 8 R/W 0x00 GPIO clear pin register
0x12 GPIO_MP_STA 8 R/W 0x00 GPIO monitor pin state
register
0x13 GPIO_DIR 8 R/W 0x00 GPIO direction register
0x14 GPIO_ED 8 R/W 0x00 GPIO edge detect register
0x15 GPIO_RE 8 R/W 0x00 GPIO rising edge register
0x16 GPIO_FE 8 R/W 0x00 GPIO falling edge register
0x17 GPIO_AF 8 R/W 0x00 Alternate function register
0x20 ADC_CTRL1 8 R/W 0x1C ADC control
0x21 ADC_CTRL2 8 R/W 0x01 ADC control
0x22 ADC_CAPT 8 R/W 0xFF To initiate ADC data
acquisition
0x30 ADC_DATA_CH0 16 R 0x0000 ADC channel 0
0x32 ADC_DATA_CH1 16 R 0x0000 ADC channel 1
STMPE811 registers STMPE811
20/66 Doc ID 14489 Rev 5
0x34 ADC_DATA_CH2 16 R 0x0000 ADC channel 2
0x36 ADC_DATA_CH3 16 R 0x0000 ADC channel 3
0x38 ADC_DATA_CH4 16 R 0x0000 ADC channel 4
0x3A ADC_DATA_CH5 16 R 0x0000 ADC channel 5
0x3C ADC_DATA_CH6 16 R 0x0000 ADC channel 6
0x3E ADC_DATA_CH7 16 R 0x0000 ADC channel 7
0x40 TSC_CTRL 8 R/W 0x90 4-wire touchscreen
controller setup
0x41 TSC_CFG 8 R/W 0x00 Touchscreen controller
configuration
0x42 WDW_TR_X 16 R/W 0x0FFF Window setup for top right X
0x44 WDW_TR_Y 16 R/W 0x0FFF Window setup for top right Y
0x46 WDW_BL_X 16 R/W 0x0000 Window setup for bottom left
X
0x48 WDW_BL_Y 16 R/W 0x0000 Window setup for bottom left
Y
0x4A FIFO_TH 8 R/W 0x00 FIFO level to generate
interrupt
0x4B FIFO_STA 8 R/W 0x20 Current status of FIFO
0x4C FIFO_SIZE 8 R 0x00 Current filled level of FIFO
0x4D TSC_DATA_X 16 R 0x0000 Data port for touchscreen
controller data access
0x4F TSC_DATA_Y 16 R 0x0000 Data port for touchscreen
controller data access
0x51 TSC_DATA_Z 8 R 0x0000 Data port for touchscreen
controller data access
0x52 TSC_DATA_XYZ 32 R 0x00000000 Data port for touchscreen
controller data access
0x56 TSC_FRACTION
_Z 8 0x00 Touchscreen controller
FRACTION_Z
0x57 TSC_DATA 8 R 0x00 Data port for touchscreen
controller data access
0x58 TSC_I_DRIVE 8 R/W 0x00 Touchscreen controller drive
I
0x59 TSC_SHIELD 8 R/W 0x00 Touchscreen controller
shield
0x60 TEMP_CTRL 8 R/W 0x00 Temperature sensor setup
Table 11. Register summary map table (continued)
Address Register name Bit Type Reset value Function
STMPE811 STMPE811 registers
Doc ID 14489 Rev 5 21/66
0x61 TEMP_DATA 8 R 0x00 Temperature data access
port
0x62 TEMP_TH 8 R/W 0x00 Threshold for temperature
controlled interrupt
Table 11. Register summary map table (continued)
Address Register name Bit Type Reset value Function
System and identification registers STMPE811
22/66 Doc ID 14489 Rev 5
7 System and identification registers
CHIP_ID Device identification
Address: 0x00
Type: R
Reset: 0x0811
Description: 16-bit device identification
ID_VER Revision number
Address: 0x02
Type: R
Reset: 0x03 (0x01 for engineering samples)
Description: 16-bit revision number
Table 12. System and identification registers map
Address Register name Bit Type Reset Function
0x00 CHIP_ID 16 R 0x0811 Device identification
0x02 ID_VER 8 R 0x03 Revision number
(0x03 for engineering sample)
0x03 SYS_CTRL1 8 R/W 0x00 Reset control
0x04 SYS_CTRL2 8 R/W 0x0F Clock control
0x08 SPI_CFG 8 R/W 0x01 SPI interface configuration
STMPE811 System and identification registers
Doc ID 14489 Rev 5 23/66
SYS_CTRL1 Reset control
Address: 0x03
Type: R/W
Reset: 0x00
Description: The reset control register enables to reset the device
SYS_CTRL2 Clock control
Address: 0x04
Type: R/W
Reset: 0x0F
Description: This register enables to switch off the clock supply
76543 2 1 0
RESERVED SOFT_RESET HIBERNATE
[7:2] RESERVED
[1] SOFT_RESET: Reset the STMPE811 using the serial communication interface
[0] HIBERNATE: Force the device into hibernation mode.
Forcing the device into hibernation mode by writing ‘1’ to this bit would disable the hot-key
feature. If the hot-key feature is required, use the default auto-hibernation mode.
76543 2 1 0
−−−−
TS_OFF GPIO_OFF TSC_OFF ADC_OFF
[7:4] RESERVED
[3] TS_OFF: Switch off the clock supply to the temperature sensor
1: Switches off the clock supply to the temperature sensor
[2] GPIO_OFF: Switch off the clock supply to the GPIO
1: Switches off the clock supply to the GPIO
[1] TSC_OFF: Switch off the clock supplyto the touchscreen controller
1: Switches off the clock supply to the touchscreen controller
[0] ADC_OFF: Switch off the clock supply to the ADC
1: Switches off the clock supply to the ADC
System and identification registers STMPE811
24/66 Doc ID 14489 Rev 5
SPI_CFG SPI interface configuration
Address: 0x08
Type: R/W
Reset: 0x01
Description: SPI interface configuration register
76543 2 1 0
RESERVED AUTO_INCR SPI_CLK_MOD1 SPI_CLK_MOD0
[7:3] RESERVED
[2] AUTO_INCR:
This bit defines whether the SPI transaction follows an addressing scheme that internally
autoincrements or not
[1] SPI_CLK_MOD1:
This bit reflects the value of the SCAD/A0 pin during power-up reset
[0] SPI_CLK_MOD0:
This bit reflects the value of the SCAD/A0 pin during power-up reset
STMPE811
8 Interrupt system
The STMPE811 uses a Ziner imerrupt sIrucrure. The
are ganged as a sing‘e bit m me “\nrerrupi sxaius regx
muchscreen comroller and remperarure sensor can b
register.
Figure 8. Interrupt system diagram
GPIO
mrenupr
srams
‘7] Doc ID 14489 Rev 5
STMPE811 Interrupt system
Doc ID 14489 Rev 5 25/66
8 Interrupt system
The STMPE811 uses a 2-tier interrupt structure. The ADC interrupts and GPIO interrupts
are ganged as a single bit in the “interrupt status register”. The interrupts from the
touchscreen controller and temperature sensor can be seen directly in the interrupt status
register.
Figure 8. Interrupt system diagram
GPIO
interrupt
status
FIFO status,
TSC touch,
Temp sensor
AND
Interrupt
enable
Interrupt
status
AND
GPIO
interrupt
enable
AND
ADC
interrupt
enable
ADC
interrupt
status
Interrupt system STMPE811
26/66 Doc ID 14489 Rev 5
INT_CTRL Interrupt control register
Address: 0x09
Type: R/W
Reset: 0x00
Description: The interrupt control register is used to enable the interruption from a system-related
interrupt source to the host.
76543 2 1 0
RESERVED INT_POLARITY INT_TYPE GLOBAL_INT
[7:3] RESERVED
[2] INT_POLARITY: This bit sets the INT pin polarity
1: Active high/rising edge
0: Active low/falling edge
[1] INT_TYPE: This bit sets the type of interrupt signal required by the host
1: Edge interrupt
0: Level interrupt
[0] GLOBAL_INT: This is master enable for the interrupt system
1: Global interrupt
0: Stops all interrupts
STMPE811 Interrupt system
Doc ID 14489 Rev 5 27/66
INT_EN Interrupt enable register
Address: 0x0A
Type: R/W
Reset: 0x00
Description: The interrupt enable register is used to enable the interruption from a system related
interrupt source to the host.
INT_STA Interrupt status register
Address: 0x0B
Type: R
Reset: 0x10
Description: The interrupt status register monitors the status of the interruption from a particular
interrupt source to the host. Regardless of whether the INT_EN bits are enabled, the
INT_STA bits are still updated. Writing '1' to this register clears the corresponding
bits. Writing '0' has no effect.
76543 2 1 0
GPIO ADC TEMP_SENS FIFO_EMPTY FIFO_FULL FIFO_0FLOW FIFO_TH TOUCH_DET
[7] GPIO: Any enabled GPIO interrupts
[6] ADC: Any enabled ADC interrupts
[5] TEMP_SENS: Temperature threshold triggering
[4] FIFO_EMPTY: FIFO is empty
[3] FIFO_FULL: FIFO is full
[2] FIFO_OFLOW: FIFO is overflowed
[1] FIFO_TH: FIFO is equal or above threshold value.
[0] TOUCH_DET: Touch is detected
76543 2 1 0
GPIO ADC TEMP_SENS FIFO_EMPTY FIFO_FULL FIFO_OFLOW FIFO_TH TOUCH_DET
[7] GPIO: Any enabled GPIO interrupts
[6] ADC: Any enabled ADC interrupts
[5] TEMP_SENS: Temperature threshold triggering
[4] FIFO_EMPTY: FIFO is empty
[3] FIFO_FULL: FIFO is full
[2] FIFO_OFLOW: FIFO is overflowed
[1] FIFO_TH: FIFO is equal or above threshold value.
This bit is set when FIFO level equals to threshold value. It will only be asserted again if FIFO
level drops to < threshold value, and increased back to threshold value.
[0] TOUCH_DET: Touch is detected
Interrupt system STMPE811
28/66 Doc ID 14489 Rev 5
GPIO_INT_EN GPIO interrupt enable register
Address: 0x0C
Type: R/W
Reset: 0x00
Description: The GPIO interrupt register enables the GPIO interruption of a particular GPIO
source to the host.
GPIO_INT_STA GPIO interrupt status register
Address: 0x0D
Type: R
Reset: 0x00
Description: The GPIO interrupt status register monitors the status of the interruption from a
particular GPIO pin interrupt source to the host. Regardless of whether or not the
GPIO_INT_STA bits are enabled, the corresponding GPIO_STA bits are still updated.
The ISG[7:0] bits are the interrupt status bits corresponding to the GPIO[7:0] pins.
Writing '1' to this register clears the corresponding bits. Writing '0' has no effect.
76543 2 1 0
IEG[x]
[7:0] IEG[x]: Interrupt enable GPIO mask (where x = 7 to 0)
1: Writing ‘1’ to the IE[x] bit enables the interruption to the host
76543 2 1 0
ISG[x]
[7:0] ISG[x]: GPIO interrupt status (where x = 7 to 0)
Read:
Interrupt status of the GPIO[x]. Reading the register clears any bits that have been set to '1'
Write:
Writing to this register has no effect
STMPE811 Interrupt system
Doc ID 14489 Rev 5 29/66
ADC_INT_EN ADC interrupt enable register
Address: 0x0E
Type: R/W
Reset: 0x00
Description: The ADC enable register enables the interruption of a particular ADC source to the
host.
ADC_INT_STA ADC interrupt status register
Address: 0x0F
Type: R
Reset: 0x00
Description: The ADC interrupt status register monitors the status of the interruption from a
particular ADC source to the host. Regardless of whether or not the ADC_INT_EN
bits are enabled, the corresponding ADC_STA bits are still updated. The ISA[7:0] bits
are the interrupt status bits corresponding to the ADC[7:0] pins. Writing '1' to this
register clears the corresponding bits. Writing '0' has no effect.
76543 2 1 0
IEAC[x]
[7:0] IEAC[x]: Interrupt enable ADC mask (where x = 7 to 0)
1: Writing ‘1’ to the IE[x] bit enables the interruption to the host
76543 2 1 0
ISA[x]
[7:0] ISA[x]: ADC interrupt status (where x = 7 to 0)
Read:
Interrupt status of the ADC[x]. Reading the register clears any bits that have been set to '1'
Write:
Writing to this register has no effect.
Note: Refer to Ta b l e 1 3 for the associated ADC intput pins to each ADC channels.
Analog-to-digital converter STMPE811
30/66 Doc ID 14489 Rev 5
9 Analog-to-digital converter
An 8-input,12-bit analog-to-digital converter (ADC) is integrated in the STMPE811. The ADC
can be used as a generic analog-to-digital converter, or as a touchscreen controller capable
of controlling a 4-wire resistive touchscreen.
Table 13. ADC controller register summary table
Address Register name Size Description
0x20 ADC_CTRL1 8 ADC control
0x21 ADC_CTRL2 8 ADC control
0x22 ADC_CAPT 8 ADC channel data capture
0x30 ADC_DATA_CH0 8 ADC channel 0 (X+/GPIO-4)
0x32 ADC_DATA_CH1 8 ADC channel 1 (X-/GPIO-6)
0x34 ADC_DATA_CH2 8 ADC channel 2 (Y+/GPIO-5)
0x36 ADC_DATA_CH3 8 ADC channel 3 (Y-/GPIO-7)
0x38 ADC_DATA_CH4 8 ADC channel 4 (IN0/GPIO0)
0x3A ADC_DATA_CH5 8 ADC channel 5 (IN1/GPIO-1)
0x3C ADC_DATA_CH6 8 ADC channel 6 (IN2/GPIO-2)
0x3E ADC_DATA_CH7 8 ADC channel 7 (IN3/GPIO-3)
STMPE811 Analog-to-digital converter
Doc ID 14489 Rev 5 31/66
ADC_CTRL1 ADC control 1
Address: 0x20
Type: R/W
Reset: 0x1C
Description: ADC control register.
76543210
RESERVED SAMPLE_TIME2 SAMPLE_TIME1 SAMPLE_TIME0 MOD_12B RESERVED REF_SEL RESERVED
[7] RESERVED
[6:4] SAMPLE_TIMEn: ADC conversion time in number of clock
000: 36
001: 44
010: 56
011: 64
100: 80
101: 96
110: 124
111: Not valid
[3] MOD_12B: Selects 10 or 12-bit ADC operation
1: 12 bit ADC
0: 10 bit ADC
[2] RESERVED
[1] REF_SEL: Selects between internal or external reference for the ADC
1: External reference
0: Internal reference
[0] RESERVED
Analog-to-digital converter STMPE811
32/66 Doc ID 14489 Rev 5
ADC_CTRL2 ADC control 2
Address: 0x21
Type: R/W
Reset: 0x01
Description: ADC control.
ADC_CAPT ADC channel data capture
Address: 0x22
Type: R/W
Reset: 0xFF
Description: To initiate ADC data acquisition.
76543 2 1 0
RESERVED ADC_FREQ_1 ADC_FREQ_0
[7] RESERVED
[6] RESERVED
[5] RESERVED
[4] RESERVED
[3] RESERVED
[2] RESERVED
[1:0] ADC_FREQ: Selects the clock speed of ADC
00: 1.625 MHz typ.
01: 3.25 MHz typ.
10: 6.5 MHz typ.
11: 6.5 MHz typ.
76543 2 1 0
CH[7:0]
[7:0] CH[7:0]: ADC channel data capture
Write '1' to initiate data acquisition for the corresponding channel. Writing '0' has no effect.
Reads '1' if conversion is completed. Reads '0' if conversion is in progress.
STMPE811 Analog-to-digital converter
Doc ID 14489 Rev 5 33/66
ADC_DATA_CHn ADC channel data registers
Address: Add address
Type: R/W
Reset: 0x0000
Description: ADC data register 0-7 (DATA_CHn=0 -7)
The ADC in STMPE811 operates on an internal RC clock with a typical frequency of
6.5 MHz. The total conversion time in ADC mode depends on the "SampleTime" setting,
and the clock division field 'Freq'.
The following table shows the conversion time based on 6.5 MHz, 3.25 MHz and 1.625 MHz
clock.
11109876543 2 1 0
DATA[11:0]
[11:0] DATA[11:0]: ADC channel data
If TSC is enabled, CH3-0 is used for TSC and all readings to these channels give 0x0000
Table 14. ADC conversion time
Sample time
setting
Conversion time
in ADC clock
6.5 MHz
(154 ns)
3.25 MHz
(308 ns)
1.625 MHz
(615 ns)
000 36 5.5 µs (180 kHz) 11 µs (90 kHz) 22 µs (45 kHz)
001 44 6.8 µs (147 kHz) 13.6 µs (74 kHz) 27 µs (36 kHz)
010 56 8.6 µs (116 kHz) 17.2 µs (58 kHz) 34.4 µs (29 kHz)
011 64 9.9 µs (101 kHz) 19.8 µs (51 kHz) 39.6 µs (25 kHz)
100 80 12.3 µs(81.5 kHz) 24.6 µs (41 kHz) 49.2 µs (20 kHz)
101 96 14.8 µs (67.6 kHz) 28.8 µs (33 kHz) 59.2 µs (17 kHz)
110 124 19.1 µs (52.3 kHz) 38.2 µs (26 kHz) 56.4 µs (13 kHz)
10.1
34/66
Driver and switch control unit
The driver and sztch control unit allows coordination of the ADC and the M
the coordination of this unit, a stream of data is produced at a selected freq
The touchscreen drivers can be configured with 2 current ratings: 20 mA 0
case where multiple touchdown on the screen is causing a short, the curren
is limited to these values. Tolerance of these current setting is +/. 25%.
Movement tracking
The “Tracking Index" in the TSC_CTFlL register specilies a value, which de
distance between the current touch position and the previous touch positlo
is shoner than the tracking index, it is discarded.
The tracking lS calculated by summation of the horizontal and vertical move
is only reported it:
(Current X . PreVlously Reported X) + (Current Y . Previously Reported Y)
If pressure reporting is enabled (X/Y/Z), an increase in pressure override th
tracking and report the new data set, even if X/Y is within the previous track
to ensure that a slow touch is not discarded.
If pressure data is not used, select X/Y mode in touchscreen data acduisitio
in TSCControI register).
Doc ID 14489 Rev 5
Touchscreen controller STMPE811
34/66 Doc ID 14489 Rev 5
10 Touchscreen controller
The STMPE811 is integrated with a hard-wired touchscreen controller for 4-wire resistive
type touchscreen. The touchscreen controller is able to operate completely autonomously,
and interrupt the connected CPU only when a pre-defined event occurs.
Figure 9. Touchscreen controller block diagram
10.1 Driver and switch control unit
The driver and switch control unit allows coordination of the ADC and the MUX/switch. With
the coordination of this unit, a stream of data is produced at a selected frequency.
The touchscreen drivers can be configured with 2 current ratings: 20 mA or 50 mA. In the
case where multiple touch-down on the screen is causing a short, the current from the driver
is limited to these values. Tolerance of these current setting is +/- 25%.
Movement tracking
The "Tracking Index" in the TSC_CTRL register specifies a value, which determines the
distance between the current touch position and the previous touch position. If the distance
is shorter than the tracking index, it is discarded.
The tracking is calculated by summation of the horizontal and vertical movement. Movement
is only reported if:
(Current X - Previously Reported X) + (Current Y - Previously Reported Y) > Tracking Index
If pressure reporting is enabled (X/Y/Z), an increase in pressure override the movement
tracking and report the new data set, even if X/Y is within the previous tracking index. This is
to ensure that a slow touch is not discarded.
If pressure data is not used, select X/Y mode in touchscreen data acquisition. (Opmode field
in TSCControl register).
s
Movement
&
window tracking
10/12 bit
ADC
Switch
&
drivers
Driver
&
switch control
FIFO
&
interrupt control
FIFO
STMPE811 Touchscreen controller
Doc ID 14489 Rev 5 35/66
Window tracking
The -WDW_X and WDW_Y registers allow to pre-set a sub-window in the touchscreen such
that any touch position that is outside the sub-window is discarded.
Figure 10. Window tracking
FIFO
FIFO has a depth of 128 sectors. This is enough for 128 sets of touch data at maximum
resolution (2 x 12 bits). FIFO can be programmed to generate an interrupt when it is filled to
a pre-determined level.
Sampling
The STMPE811 touchscreen controller has an internal 180 kHz, 12-bit ADC able to execute
autonomous driving/sampling. Each "sample" consists of 4 ADC readings that provide the X
and Y locations, as well as the touch pressure.
Figure 11. Sampling
Active window
Top right coordinates
Bottom left coordinates
ADC
takes X reading
Settling
period
Drive X
ADC
takes Y reading
Settling
period
Drive Y
Touchscreen controller STMPE811
36/66 Doc ID 14489 Rev 5
Oversampling and averaging function
The STMPE811 touchscreen controller can be configured to oversample by 2/4/8 times and
provide the averaged value as final output. This feature helps to reduce the effect of
surrounding noise.
Table 15. Touchscreen controller register summary table
Address Register name Bit Type Function
0x40 TSC_CTRL 8 R/W 4-wire touchscreen controller setup
0x41 TSC_CFG 8 R/W TSC configuration register
0x42 WDW_TR_X 16 R/W Window setup for top right X
0x44 WDW_TR_Y 16 R/W Window setup for top right Y
0x46 WDW_TR_X 16 R/W Window setup for bottom left X
0x48 WDW_TR_Y 16 R/W Window setup for bottom left Y
0x4A FIFO_TH 8 R/W FIFO level to generate interrupt
0x4B FIFO_STA 8 R/W Current status of FIFO
0x4C FIFO_SIZE 8 R Current filled level of FIFO
0x4D TSC_DATA_X 16 R Data port for TSC data access
0x4F TSC_DATA_Y 16 R Data port for TSC data access
0x51 TSC_DATA_Z 8 R Data port for TSC data access
0x52 TSC_DATA_XYZ 32 R Data port for TSC data access
0x56 TSC_FRACT_Z 8 R/W Touchscreen controller FRACTION_Z
0x57 TSC_DATA 8 R Touchscreen controller data access port
0x58 TSC_I_DRIVE 8 R/W Touchscreen controller drive I
0x59 TSC_SHIELD 8 R/W Touchscreen controller shield
STMPE811 Touchscreen controller
Doc ID 14489 Rev 5 37/66
TSC_CTRL touchscreen controller control register
Address: 0x40
Type: R/W
Reset: 0x90
Description: 4-wire touchscreen controller (TSC) setup.
76543 2 1 0
TSC_STA TRACK OP_MOD EN
[7] TSC_STA: TSC status
Reads '1' when touch is detected
Reads '0' when touch is not detected
Writing to this register has no effect
[6:4] TRACK: Tracking index
000: No window tracking
001: 4
010: 8
011: 16
100: 32
101: 64
110: 92
111: 127
[3:1] OP_MOD: TSC operating mode
000: X, Y, Z acquisition
001: X, Y only
010: X only
011: Y only
100: Z only
This field cannot be written on, when EN = 1
[0] EN: Enable TSC
Touchscreen controller STMPE811
38/66 Doc ID 14489 Rev 5
TSC_CFG Touchscreen controller configuration register
Address: 0x41
Type: R/W
Description: Touchscreen controller configuration register.
76543 2 1 0
AVE_CTRL_1 AVE_CTRL_0 TOUCH_DET
_DELAY_2
TOUCH_DET
_DELAY_1
TOUCH_DET
_DELAY_0 SETTLING_2 SETTLING_1 SETTLING_0
[7:6] [AVE_CTRL_1/0: Average control
00=1 sample
01=2 samples
10=4 samples
11=8 samples
[5:3] TOUCH_DET_DELAY_2/1/0: Touch detect delay
000 - 10 μs
001 - 50 μs
010 = 100 μs
011 = 500 μs
100=1ms
101=5ms
110 = 10 ms
111 = 50 ms
[2:0] SETTLING: Panel driver settling time(1)
000 = 10 μs
001 = 100 μs
010 = 500 μS
011=1ms
100=5ms
101 = 10 ms
110 = 50 ms
111=100ms
1. For large panels (> 6”), a capacitor of 10 nF is recommended at the touchscreen terminals for noise filtering.
In this case, settling time of 1 ms or more is recommended.
STMPE811 Touchscreen controller
Doc ID 14489 Rev 5 39/66
WDW_TR_X Window setup for top right X
Address: 0x42
Type: R/W
Reset: 0x0FFF
Description: Window setup for top right X coordinates.
WDW_TR_Y Window setup for top right Y
Address: 0x44
Type: R/W
Reset: 0x0FFF
Description: Window setup for top right Y coordinates.
7 6543 2 1 0
TR_X [11:0]
[11:0] TR_X: Bit 11:0 of top right X coordinates
7 6543 2 1 0
TR_Y [11:0]
[11:0] TR_X: Bit 11:0 of top right Y coordinates
Touchscreen controller STMPE811
40/66 Doc ID 14489 Rev 5
WDW_BL_X Window setup for bottom left X
Address: 0x46
Type: R/W
Reset: 0x0000
Description: Window setup for bottom left X coordinates.
WDW_BL_Y Window setup for bottom left Y
Address: 0x48
Type: R/W
Reset: 0x0000
Description: Window setup for bottom left Y coordinates.
FIFO_TH FIFO threshold
Address: 0x4A
Type: R/W
Reset: 0x00
Description: Triggers an interrupt upon reaching or exceeding the threshold value. This field must not be set
as zero.
7 6543 2 1 0
BL_X [11:0]
[11:0] BL_X: Bit 11:0 of bottom left X coordinates
7 6543 2 1 0
BL_Y [11:0]
[11:0] BL_X: Bit 11:0 of bottom left Y coordinates
76543 2 1 0
FIFO_TH
[7:0] FIFO_TH: touchscreen controller FIFO threshold
STMPE811 Touchscreen controller
Doc ID 14489 Rev 5 41/66
FIFO_STA FIFO status
Address: 0x4B
Type: R/W
Reset: 0x20
Description: Current status of FIFO..
FIFO_SIZE FIFO size
Address: 0x4C
Type: R
Reset: 0x00
Description: Current number of samples available.
765432 1 0
FIFO_OFLOW FIFO_FULL FIFO_EMPTY FIFO_TH_TRIG RESERVED FIFO_RESET
[7] FIFO_OFLOW:
Reads 1 if FIFO is overflow
[6] FIFO_FULL:
Reads 1 if FIFO is full
[5] FIFO_EMPTY:
Reads 1 if FIFO is empty
[4] FIFO_TH_TRIG:
0 = Current FIFO size is still below the threshold value
1 = Current FIFO size is at or beyond the threshold value
[3:1] RESERVED
[0] FIFO_RESET:
Write '0' : FIFO put out of reset mode
Write '1' : Resets FIFO. All data in FIFO are cleared.
When TSC is enabled, FIFO resets automatically.
76543 2 1 0
RESERVED FIFO_SIZE
[7:0] FIFO_SIZE: Number of samples available
Touchscreen controller STMPE811
42/66 Doc ID 14489 Rev 5
TSC_DATA_X TSC_DATA_X
Address: 0x4D
Type: R
Reset: 0x0000
Description: Bit 11:0 of X data.
11109876543 2 1 0
DATAY[11:0]
[11:0] DATAY[11:0]: Bit 11:0 of X data
STMPE811 Touchscreen controller
Doc ID 14489 Rev 5 43/66
TSC_DATA_Y TSC_DATA_Y
Address: 0x4F
Type: R
Reset: 0x0000
Description: Bit 11:0 of Y data.
TSC_DATA_Z TSC_DATA_Z
Address: 0x51
Type: R
Reset: 0x0000
Description: Bit 7:0 of Z data.
11109876543 2 1 0
DATAY[11:0]
[11:0] DATAY[11:0]: bit 11:0 of Y data
76543 2 1 0
DATAZ[7:0]
[7:0] DATAZ[7:0]: bit 7:0 of Z data
Touchscreen controller STMPE811
44/66 Doc ID 14489 Rev 5
TSC_DATA_XYZ Touchscreen controller DATA
Address: 0x57 (auto-increment), 0xD7 (non-auto-increment)
Type: R
Reset: 0x00
Description: Data port for TSC data access
The data format from the TSC_DATA register depends on the setting of "OpMode" field in
TSC_CTRL register. The samples acquired are accessed in "packed samples". The size of
each "packed sample" depends on which mode the touchscreen controller is operating in.
The TSC_DATA register can be accessed in 2 modes:
●Autoincrement
●Non autoincrement
To access the 128-sets buffer, the non autoincrement mode should be used.
76543 2 1 0
DATA
[11:0] DATA: data bytes from TSC FIFO
Table 16. Touchscreen controller DATA register
TSC_CTRL in
operation
mode
Number of
bytes to read
from
TSC_DATA_XYZ
Byte0 Byte1 Byte2 Byte3
000 4 [11:4] of X [3:0] of X
[11:8] of Y [7:0] of Y [7:0] of Z
001 3 [11:4] of X [3:0] of X
[11:8] of Y [7:0] of Y −
010 2 [11:4] of X [3:0] of X −−
011 2 [11:4] of Y [3:0] of Y −−
100 1 [7:0] of Z - −−
STMPE811 Touchscreen controller
Doc ID 14489 Rev 5 45/66
TSC_FRACTION_Z Touchscreen controller FRACTION_Z
Address: 0x56
Type: R
Reset: 0x00
Description: This register allows to select the range and accuracy of the pressure measurement
76543 2 1 0
RESERVED FRACTION_Z
[7:3] RESERVED
[2:0] FRACTION_Z:
000: Fractional part is 0, whole part is 8
001: Fractional part is 1, whole part is 7
010: Fractional part is 2, whole part is 6
011: Fractional part is 3, whole part is 5
100: Fractional part is 4, whole part is 4
101: Fractional part is 5, whole part is 3
110: Fractional part is 6, whole part is 2
111: Fractional part is 7, whole part is 1
Touchscreen controller STMPE811
46/66 Doc ID 14489 Rev 5
TSC_I_DRIVE Touchscreen controller drive I
Address: 0x58
Type: R/W
Reset: 0x00
Description: This register sets the current limit value of the touchscreen drivers
TSC_SHIELD Touchscreen controller shield
Address: 0x59
Type: R
Reset: 0x00
Description: Writing each bit would ground the corresponding touchscreen wire
76543 2 1 0
RESERVED DRIVE
[7:1] RESERVED
[0] DRIVE: maximum current on the touchscreen controller (TSC) driving channel
0: 20 mA typical, 35 mA max
1: 50 mA typical, 80 mA max
76543 2 1 0
RESERVED X+ X- Y+ Y-
[7:4] RESERVED
[3:0] SHIELD[3:0]:
Write 1 to GND X+, X-, Y+, Y- lines
STMPE811 Touchscreen controller programming sequence
Doc ID 14489 Rev 5 47/66
11 Touchscreen controller programming sequence
The following are the steps to configure the touchscreen controller (TSC):
a) Disable the clock gating for the touchscreen controller and ADC in the SYS_CFG2
register.
b) Configure the touchscreen operating mode and the window tracking index.
c) A touch detection status may also be enabled through enabling the corresponding
interrupt flag. With this interrupt, the user is informed through an interrupt when
the touch is detected as well as lifted.
d) Configure the TSC_CFG register to specify the “panel voltage settling time”, touch
detection delays and the averaging method used.
e) A windowing feature may also be enabled through TSCWdwTRX, TSCWdwTRY,
TSCWdwBLX and TSCWdwBLY registers. By default, the windowing covers the
entire touch panel.
f) Configure the TSC_FIFO_TH register to specify the threshold value to cause an
interrupt. The corresponding interrupt bit in the interrupt module must also be
enabled. This interrupt bit should be masked off during data fetching from the
FIFO in order to prevent an unnecessary trigger of this interrupt. Upon completion
of the data fetching, this bit can be re-enabled
g) By default, the FIFO_RESET bit in the TSC_FIFO_CTRL_STA register holds the
FIFO in Reset mode. Upon enabling the touchscreen controller (through the EN
bit in TSC_CTRL), this FIFO reset is automatically deasserted. The FIFO status
may be observed from the TSC_FIFO_CTRL_STA register or alternatively through
the interrupt.
h) Once the data is filled beyond the FIFO threshold value, an interrupt is triggered
(assuming the corresponding interrupt is being enabled). The user is required to
continuously read out the data set until the current FIFO size is below the
threshold, then, the user may clear the interrupt flag. As long as the current FIFO
size exceeds the threshold value, an interrupt from the touchscreen controller is
sent to the interrupt module. Therefore, even if the interrupt flag is cleared, the
interrupt flag is automatically asserted, as long as the FIFO size exceeds the
threshold value.
i) The current FIFO size can be obtained from the TSC_FIFO_Sz register. This
information may assists the user in how many data sets are to be read out from
the FIFO, if the user intends to read all in one shot. The user may also read a data
set by a data set.
j) The TSC_DATA_X register holds the X-coordinates. This register can be used in
all touchscreen operating modes.
k) The TSC_DATA_Y register holds the Y-coordinates. TSC_DATA_Y register holds
the Y-coordinates.
l) The TSC_DATA_Z register holds the Z value. TSC_DATA_Z register holds the Z-
coordinates.
m) The TSCDATA_XYZ register holds the X, Y and Z values. These values are
packed into 4 bytes. This register can only be used when the touchscreen
operating mode is 000 and 001. This register is to facilitate less byte read.
n) For the TSC_FRACT_Z register, the user may configure it based on the
touchscreen panel resistance. This allows the user to specify the resolution of the
Touchscreen controller programming sequence STMPE811
48/66 Doc ID 14489 Rev 5
Z value. With the Z value obtained from the register, the user simply needs to
multiply the Z value with the touchscreen panel resistance to obtain the touch
resistance.
o) The TSC_DATA register allows facilitation of another reading format with minimum
I2C transaction overhead by using the non autoincrement mode (or equivalent
mode in SPI). The data format is the same as TSC_DATA_XYZ, with the
exception that all the data fetched are from the same address.
p) Enable the EN bit of the TSC_CTRL register to start the touch detection and data
acquisition.
q) During the auto-hibernate mode, a touch detection can cause a wake-up to the
device only when the TSC is enabled and the touch detect status interrupt mask is
enabled.
r) In order to prevent confusion, it is recommended that the user not mix the data
fetching format (TSC_DATA_X, TSC_DATA_Y, TSC_DATA_Z, TSC_DATA_XYZ
and TSC_DATA) between one reading and the next.
s) It is also recommended that the user should perform a FIFO reset and TSC
disabling when the ADC or TSC setting are reconfigured.
STMPE811 Temperature sensor
Doc ID 14489 Rev 5 49/66
12 Temperature sensor
The STMPE811 internal temperature sensor can be used as a reference for compensation
of the touchscreen parameters. Temperature measurement is optimised for temperature
from 0 °C to 85 °C.
TEMP_CTRL Temperature sensor setup
Address: 0x60
Type: R/W
Reset: 0x00
Description: Temperature sensor setup
Table 17. Touchscreen parameters
Address Register name Bit Function
0x60 TEMP_CTRL 8 Temperature sensor setup
0x61 TEMP_DATA 16 Temperature data access port
0x63 TEMP_TH 16 Threshold for temperature controlled interrupt
765 4 3 2 1 0
RESERVED THRES_RANGE THRES_EN ACQ_MOD ACQ ENABLE
[7:5] RESERVED
[4] THRES_RANGE:
'0' assert interrupt if temperature is >= threshold
'1' assert interrupt if otherwise
[3] THRES_EN: temperature threshold enable
[2] ACQ_MOD:
'0' to acquire temperature for once only
'1' to acquire temperature every 10mS
[1] ACQ
[0] ENABLE
Temperature sensor STMPE811
50/66 Doc ID 14489 Rev 5
TEMP_DATA Temperature data
Address: 0x61 is MSB, 0x62 is LSB
Type: R
Reset: 0x00
Description: Temperature data access port
TEMP_TH Temperature threshold
Address: 0x63 is MSB, 0x64 is LSB
Type: R/W
Reset: 0x00
Description: Threshold for temperature controlled interrupt
11109876543 2 1 0
TEMPERATURE
[11:0] TEMPERATURE: Temperature reading
Absolute temperature
= ( VIO * temperature [11:0] ) / 7.51 (12-bit ADC)
= ( VIO * temperature [9:0] ) / 7.51 (10-bit ADC)
Note that VIO is used as a reference in temperature acquisition.
Variations in VIO directly affect the accuracy of temperature acquired.
11109876543 2 1 0
TEMP_TH
[11:0] TEMP_TH: temperature threshold
STMPE811 GPIO controller
Doc ID 14489 Rev 5 51/66
13 GPIO controller
A total of 8 GPIOs are available in the STMPE811 port expander device. Most of the GPIOs
share physical pins with some alternate functions. The GPIO controller contains the
registers that allow the host system to configure each of the pins into either a GPIO, or one
of the alternate functions. Unused GPIOs should be configured as outputs to minimize
power consumption.
A group of registers are used to control the exact function of each of the 8 GPIOs. The
registers and their respective addresses are listed in the following table.
All GPIO registers are named as GPIO-x, where x represents the functional group.
Table 18. GPIO control registers
Address Register name Size
(bit) Function
0x10 GPIO_SET_PIN 8 Set pin register
0x11 GPIO_CLR_PIN 8 Clear pin state
0x12 GPIO_MP_STA 8 Monitor pin state
0x13 GPIO_DIR 8 Set pin direction
0x14 GPIO_ED 8 Edge detect status
0x15 GPIO_RE 8 Rising edge detection
enable
0x16 GPIO_FE 8 Falling edge detection
enable
0x17 GPIO_ALT_FUNCT 8 Alternate function register
76543 2 1 0
GPIO-7 GPIO-6 GPIO-5 GPIO-4 GPIO-3 GPIO-2 GPIO-1 GPIO-0
GPIO controller STMPE811
52/66 Doc ID 14489 Rev 5
GPIO_SET_PIN GPIO set pin register
Address: 0x10
Type: R/W
Reset: 0x00
Description: GPIO set pin register.
Writing 1 to this bit causes the corresponding GPIO to go to 1 state.
Writing 0 has no effect.
GPIO_CLR_PIN Clear pin state register
Address: 0x11
Type: R/W
Reset: 0x00
Description: GPIO clear pin state register.
Writing ‘1’ to this bit causes the corresponding GPIO to go to 0 state.
Writing ‘0’ has no effect.
GPIO_MP_STA GPIO monitor pin state register
Address: 0x12
Type: R/W
Reset: 0x00
Description: GPIO monitor pin state.
Reading this bit yields the current state of the bit. Writing has no effect.
GPIO_DIR GPIO set pin direction
Address: 0x13
Type: R/W
Reset: 0x00
Description: GPIO set pin direction register.
Writing ‘0’ sets the corresponding GPIO to input state, and ‘1’ sets it to output state.
All bits are ‘0’ on reset.
STMPE811 GPIO controller
Doc ID 14489 Rev 5 53/66
GPIO_ED_STA GPIO edge detect status
Address: 0x14
Type: R/W
Reset: 0x00
Description: GPIO edge detect status register. An edge transition has been detected.
GPIO_RE Rising edge register
Address: 0x15
Type: R/W
Reset: 0x00
Description: GPIO rising edge detection enable register.
Setting this bit to ‘1’ would enable the detection of the rising edge transition.
The detection would be reflected in the GPIO edge detect status register.
GPIO_FE Falling edge detection enable register
Address: 0x16
Type: R/W
Reset: 0x00
Description: Setting this bit to ‘1’ would enable the detection of the falling edge transition.
The detection would be reflected in the GPIO edge detect status register.
GPIO_ALT_FUNCT Alternate function register
Address: 0x17
Type: R/W
Reset: 0x0F
Description: Alternate function register. "‘0’ sets the corresponding pin to function as
touchscreen/ADC, and ‘1’ sets it into GPIO mode.
13.0.1 Power supply
The STMPE811 GPIO operates from a separate supply pin (VIO). This dedicated supply pin
provides a level-shifting feature to the STMPE811. The GPIO remains valid until VIO is
removed.
The host system may choose to turn off Vcc supply while keeping VIO supplied. However it is
not allowed to turn off supply to VIO, while keeping the Vcc supplied.
The touchscreen is always powered by VIO. For better resolution and noise immunity, VIO
above 2.8 V is advised.
GPIO controller STMPE811
54/66 Doc ID 14489 Rev 5
13.0.2 Power-up reset (POR)
The STMPE811 is equipped with an internal POR circuit that holds the device in reset state,
until the VIO supply input is valid. The internal POR is tied to the VIO supply pin.
On power-up reset, all GPIOs are set as input.
STMPE811 Maximum rating
Doc ID 14489 Rev 5 55/66
14 Maximum rating
Stressing the device above the ratings listed in the “Absolute maximum ratings” table may
cause permanent damage to the device. These are stress ratings only, and operation of the
device at these or any other conditions above those indicated in the operating sections of
this specification is not implied. Exposure to absolute maximum rating conditions for
extended periods may affect the device’s reliability.
Table 19. Absolute maximum ratings
Symbol Parameter Value Unit
VCC Supply voltage 4.5 V
VIO GPIO supply voltage 4.5 V
ESD ESD protection on each GPIO pin (air discharge) 4 kV
T Operating temperature -40 - 85 °C
TSTG Storage temperature -65 - 155 °C
TJThermal resistance junction-ambient 96 °C/W
Maximum rating STMPE811
56/66 Doc ID 14489 Rev 5
14.1 Recommended operating conditions
Table 20. Power consumption
Symbol Parameter Test condition
Value
Unit
Min Typ Max
Vcc Core supply voltage
Vio >= Vcc
1.65 −3.6 V
VIO I/O supply voltage 1.65 −3.6 V
ICC-active Core supply current
Touchscreen
controller at 100 Hz
sampling
VCC=1.8−3.3 V
−0.5 1.0 µA
IIO-active I/O supply current
Touchscreen
controller at 100 Hz
sampling
VIO =1.8V
−0.8 1.2 mA
IIO-active I/O supply current
Touchscreen
controller at 100 Hz
sampling
VIO =3.3V
−2.0 2.8 mA
ICC-
hibernate
Core supply current
Hibernate state, no
I2C/SPI activity
VCC =1.8V
−0.5 1 µA
IIO-hibernate I/O supply current
Hibernate state, no
I2C/SPI activity
VIO =1.8−3.3 V
−0.5 1 µA
Hibernate state, no
I2C/SPI activity
VIO =3.3V
−1.0 3.0 µA
STMPE811 Electrical specifications
Doc ID 14489 Rev 5 57/66
15 Electrical specifications
Table 21. DC electrical characteristics (-40 °C to 85 °C) all GPIOs comply to JEDEC
standard JESD-8-7)
Table 22. AC electrical characteristics (-40 °C to 85 °C)
Symbol Parameter Test condition
Value
Unit
Min Typ Max
VIL Input voltage low state VIO =1.8 −3.3 V -0.3 V −0.20 VIO V
VIH Input voltage high state VIO =1.8 −3.3 V 0.80 VIO −VIO +0.3V V
VOL Output voltage low state VIO = 1.8 V,
IOL = 4 mA
VIO = 3.3 V,
IOL = 8 mA
-0.3 V −0.15 VIO V
VOH
Output voltage high
state 0.85 VIO −−
V
VOL
(I2C/SPI) Output voltage low state VCC = 1.8 V,
IOL = 4 mA
VCC = 3.3 V,
IOL = 8 mA
-0.3 V −0.15 VCC V
VOH
(I2C/SPI)
Output voltage high
state 0.85 VCC −VCC +0.3V V
Symbol Parameter Test condition
Value
Unit
Min Typ Max
CLKI2Cmax I2C maximum SCLK VIO =1.8-3.3V 400 −−
kHz
CLKSPImax SPI maximum clock
VIO =1.8V 800 −−
kHz
VIO = 3.3 V 1000 −−
kHz
Bits
Electrical specifications STMPE811
58/66 Doc ID 14489 Rev 5
Table 23. ADC specification (-40 °C to 85 °C)
Table 24. Switch drivers specification
Parameter Test condition
Value
Unit
Min Typ Max
Full-scale input span 0 −Vref V
Absolute input range −−
VCC +0.2 V
Input capacitance −25 −pF
Leakage current −0.1 −µA
Resolution −12 −Bits
No missing codes 11 −Bits
Integral linearity error −±4−Bits
Offset error −±5−LSB
Gain error −±14 ±18 LSB
Noise Including internal Vref −70 −µVrms
Power supply rejection ratio −50 −dB
Throughput rate −180 −ksps
Parameter Test condition
Value
Unit
Min Typ Max
ON resistance X+, Y+ −5.5 −Ω
ON resistance X-, Y- −7.3 −Ω
Drive current Duration 100 ms −−
50 mA
STMPE811 Package mechanical data
Doc ID 14489 Rev 5 59/66
16 Package mechanical data
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK®
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK® is an ST trademark.
SEATING
PLANE
C
L
A3
P—Q ddd C
< ;d—d—d—d="" 2="" d="" pin="" #1="" id="" d1="" 0:030="" jljljl="" e2="" jliju="" 7="" h="" h="" r“\m="" e1="">
Package mechanical data STMPE811
60/66 Doc ID 14489 Rev 5
Figure 12. Package outline for QFN16 (3 x 3 x 1 mm) - 0.50 pitch
1. Drawing not to scale.
7185330_F
STMPE811 Package mechanical data
Doc ID 14489 Rev 5 61/66
Table 25. Package mechanical data for QFN16 (3x3x 1 mm) - 0.50 pitch
Symbol Millimeters
Min Typ Max
A 0.800.901.00
A1 −0.02 0.05
A3 −0.20 −
b 0.180.250.30
D 2.853.003.15
D1 −1.50 −
D2 See exposed pad variation
E 2.853.003.15
E1 −1.50 −
E2 See exposed pad variation
e 0.450.500.55
L 0.300.400.50
ddd −−
0.05
Table 26. Exposed pad variation
Symbol Millimeters
Min Typ Max
D2 1.70 1.80 1.90
E2 1.70 1.80 1.90
|:|
|_|
I—I
46L
Package mechanical data STMPE811
62/66 Doc ID 14489 Rev 5
Figure 13. Recommended footprint
1. Drawing not to scale.
Table 27. Footprint dimensions
Symbol
Millimeters
Min Typ Max
A−3.8 −
B−3.8 −
C−0.5 −
D−0.3 −
E−0.8 −
F−1.5 −
G−0.35 −
A0
a a ems
:4
8 .2005
A0 130 mm
BO 130 mm
K0 1.11; 111.10
t
COVER
, m swarm HOLE PITCH CUMULANVE fOLERANCE 21120
STMPE811 Package mechanical data
Doc ID 14489 Rev 5 63/66
Figure 14. Carrier tape for QFN16 (3 x 3 x 1 mm) - 0.50 pitch
1. Drawing not to scale.
7875978
75.4 Max
(Measured at
(Measured at hub} 12.4
mo '
Package mechanical data STMPE811
64/66 Doc ID 14489 Rev 5
Figure 15. Reel information for QFN16 (3 x 3 x 1 mm) - 0.50 pitch
1. Drawing not to scale.
7875978_14
STMPE811 Revision history
Doc ID 14489 Rev 5 65/66
17 Revision history
Table 28. Document revision history
Date Revision Changes
09-Jun-2008 1 Initial release.
22-Apr-2009 2
Document status promoted from preliminary data to datasheet.
Modified: title and package silhouette in the cover page.
Section 6: STMPE811 registers, Section 7: System and identification
registers, Section 10: Touchscreen controller and Section 13: GPIO
controller: content reworked to improve readability, no technical
changes.
Updated: Figure 6, Ta bl e 3 , Section 14: Maximum rating and
Section 16: Package mechanical data.
22-Sep-2010 3 Modified:Table 11: Register summary map table and information
related to the TSC_DATA_X register.
10-Jan-2011 4
Updated: Table 11: Register summary map table and information
related to the ADC control register, Table 13: ADC controller register
summary table and removed Table 25.
18-Apr-2011 5 Updated: Temperature sensors registers information.
STMPE811
66/66 Doc ID 14489 Rev 5
Please Read Carefully:
Information in this document is provided solely in connection with ST products. STMicroelectronics NV and its subsidiaries (“ST”) reserve the
right to make changes, corrections, modifications or improvements, to this document, and the products and services described herein at any
time, without notice.
All ST products are sold pursuant to ST’s terms and conditions of sale.
Purchasers are solely responsible for the choice, selection and use of the ST products and services described herein, and ST assumes no
liability whatsoever relating to the choice, selection or use of the ST products and services described herein.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted under this document. If any part of this
document refers to any third party products or services it shall not be deemed a license grant by ST for the use of such third party products
or services, or any intellectual property contained therein or considered as a warranty covering the use in any manner whatsoever of such
third party products or services or any intellectual property contained therein.
UNLESS OTHERWISE SET FORTH IN ST’S TERMS AND CONDITIONS OF SALE ST DISCLAIMS ANY EXPRESS OR IMPLIED
WARRANTY WITH RESPECT TO THE USE AND/OR SALE OF ST PRODUCTS INCLUDING WITHOUT LIMITATION IMPLIED
WARRANTIES OF MERCHANTABILITY, FITNESS FOR A PARTICULAR PURPOSE (AND THEIR EQUIVALENTS UNDER THE LAWS
OF ANY JURISDICTION), OR INFRINGEMENT OF ANY PATENT, COPYRIGHT OR OTHER INTELLECTUAL PROPERTY RIGHT.
UNLESS EXPRESSLY APPROVED IN WRITING BY AN AUTHORIZED ST REPRESENTATIVE, ST PRODUCTS ARE NOT
RECOMMENDED, AUTHORIZED OR WARRANTED FOR USE IN MILITARY, AIR CRAFT, SPACE, LIFE SAVING, OR LIFE SUSTAINING
APPLICATIONS, NOR IN PRODUCTS OR SYSTEMS WHERE FAILURE OR MALFUNCTION MAY RESULT IN PERSONAL INJURY,
DEATH, OR SEVERE PROPERTY OR ENVIRONMENTAL DAMAGE. ST PRODUCTS WHICH ARE NOT SPECIFIED AS "AUTOMOTIVE
GRADE" MAY ONLY BE USED IN AUTOMOTIVE APPLICATIONS AT USER’S OWN RISK.
Resale of ST products with provisions different from the statements and/or technical features set forth in this document shall immediately void
any warranty granted by ST for the ST product or service described herein and shall not create or extend in any manner whatsoever, any
liability of ST.
ST and the ST logo are trademarks or registered trademarks of ST in various countries.
Information in this document supersedes and replaces all information previously supplied.
The ST logo is a registered trademark of STMicroelectronics. All other names are the property of their respective owners.
© 2011 STMicroelectronics - All rights reserved
STMicroelectronics group of companies
Australia - Belgium - Brazil - Canada - China - Czech Republic - Finland - France - Germany - Hong Kong - India - Israel - Italy - Japan -
Malaysia - Malta - Morocco - Philippines - Singapore - Spain - Sweden - Switzerland - United Kingdom - United States of America
www.st.com