Panasonic Electronic Components 的 ESE-18L11D 规格书
mm...“ e... m. emmn slam De.“
me- an n e e n e e an m
FOR REFERENCE ’ —“l ‘ :0. a
0n n u! r
PURPOSE ONLY minim:
3 2‘ Parts Hesmmm
Na. Fur: name guergaw gamut-ks
E; ES £1 6 S
1 Ens: LEF'.Resin ‘(B'é'ékf'flw
¢7x mam
2 Tarmlnul museum Ernnz: Silver menus
a: ; waist inn—.3
I121 4 05“ . V 3 Camcomece CnnvErAllny Silvlrvluh'n
1 UnvasHInn fig}? w “my
3 ”NM“ 4 Levzr FH-Eficsin [(mncmxur)
5 w— PPsm ale)
gr, 5 Frnm: Sminlessslul
. Pivot center :L—L xi»; sus
, e.»
a “1 “fl — Sgeclfhzathi smmm gmssm
r N ® Common specnricui‘mn 5551500 TVPEU) (151- EsE- IEDD- 1) shun apply
N . (Excew For me rellawing Hem:
— mmu. ESElsonmn (151—E5E—13uu—1) me. F n
{’{h ‘3 c Gums”, mmrs. r ’“E
L s 2 m z U W“ fifiefi‘flm m —
w‘l“®~ r: g j V‘. - A Cnnlucl and Insulation nn dose nur apply an
. ‘ 3 .e a 5 \ between rrnme and commun lerminnle Cm“ 0"
"' { [I .e = D u '._I Dummy ”rm-ma, 7b—AziiviflfifimflnflfiflfilafifiLau. i
e n ‘1 m ,5 a Cunfiulfl and Insulucian un dnsa nut uDWy an between dummy Fa
mu :3 ., ~3 . \ farmimfl and chairman lzrmirmle
if: “E x“ 3 —l 1’ iaawzzpmflfimwialmmau. {-
e
o 25 We§fl:§ “5 '7; 4+] 3—5.5!) mean. 4.2 Operating force Fp=n,aN MAX, m Fp=u.3NLrF
0:4 Noam; :‘1‘ or 2.7 ggsfiii
V *l u 4
’3'; s a: n uf Ta Packa e(
“m n. nectar-dune: wnn cummum swactficuliuns SPEtlFICATIUN
Fm” EIF TAPING PACK45E(;s1-su-ooas—2). _ .
e Andeihe rulluwmg Hem emu he canned urefermllu‘ye
Maren-:2 land pallern T" "Hr“ 5‘“ "6 ca" Sign” W.xmzs—Ev’mfi(isleswenuag—zltn.
(TnlernncalkOJJS) "m“ ”in, g] @L‘mawamzfin. > V
sumyivfimguo S) 13 Fllmmwml END MEAN Drawlna dvractwnn Top
1’ ‘ 5-4 Me When: ur ”9333” 4"“ mum (53’5“
‘ ‘ 3:532:57" 2-“ we L5”
aeeuuee we we fl'fii—r ‘lfl‘mnm
“J Zig'séfié “f and In: mm ‘—l—’1
_’ part 0 fierminnl might be '2 — H—n M a a a n u 0 am e, u u
w? a wwwwaam ME»:
:5 7L—A 1: 7
, J , \ lii;‘/EQ|?8 " H H I" L ,4
" I' “T 3“: ; 2 NDn-Fntkldhrflnn Ihn‘Pnthanann cm, ,. he
: ; igl‘gfi; g 1,, 150mm Pith-1 Puma" lmxmm'n mm; 1 FE
:4 : i tfilhé:tn* Egg 5 9‘5““ 5 W
ME : . bust. 5-51. _. smegma Pn:kaglng u'ly I §.DDOpI:s
E | : __ I'l—WEtIlDIISlIizs,Daub/'1‘!»
“e z . aim-<- ,="" 4....="" shmdnrd="" e="" .l="" "5‘="" a"="" ““="" ‘="" a="" *="" v'="=" run:="" ,2="" .="" _="" .e="" m="" deoeenm-="" ewnch="" 71777-1477="" —u="" 1.4.8.1="" 0‘9="" if.="" 3="" te="" '3‘;="" u="" a="" eseibllld="" 3.6="" 2~7="" 1="" 7.1mm="" ktmiglh="" kj’ugah="" "-="" 1="" m="" e="" ‘ymfidg="" ‘="" "5="" ~="" lsl-ese-ielud="" (r00)="" ,3="" 32d="" angle="" @512ng="" :="" m»="" pnnnsnnw‘:="" elznlrnnp:="" nevi="" ee="" ickiésid="" aggrnugflhnmcn‘="" enmpunenxs="" euslnzss="" um="" ”w”="" 'sw“5”’"s‘15'““'5"""“="" _="" mm="" n'f‘l:="" 97="" :l7="" [1:77fo="" 5:.="">->