Weidmüller 的 0443760000 规格书
Weidmiiller BE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 10 mm²
- 1 -
General ordering data
Order No. 0443760000
Part designation SAK 10/35
Version Feed-through terminal, 10 mm², Screw
connection, PA 66, beige, TS 35
EAN 4008190136949
Qty. 100 pc(s).
Product notes
Note, ordering data A higher torque of 2 to 2.4 Nm is necessary when
using H07V-R16 and AWG 6 conductors.
Note, technical data When used with twin ferrules ZH 0.5 - ZH 4, the
rated voltage is 690 V.
PT OKIECEx/ATEX rating data
EU-type examination certificate KEMA97ATEX1798U
Download, German KEMA97ATEX1798U_d.pdf
Download English KEMA97ATEX1798U_e.pdf
IECEx Certificate of Conformity IECEXKEM06.0014U
ATEX voltage 550 V
ATEX current 50 A
ATEX conductor cross-section 10 mm²
IECEx voltage 550 V
IECEx current 50 A
IECEx conductor cross-section 10 mm²
Voltage when using cross-connections CrossConnectionGuide.pdf
Operating temperature range Einsatztemperaturbereich siehe EG-
Baumusterprüfbescheinigung/IECEx-Certificate of
Conformity
Marking EN 60079-7 Ex e II
Marking ATEX Directive 94/9/EC Ex II 2 G D
Additional technical data
Colour of insulating material beige
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" No
Installation advice TS 35
Insulating material PA 66
Levels cross-connected internally No
No. of identical terminals 1
Additional technical data
CSA rating data
Conduc
Conductors for clamping (rated connection)
a
o
=
=
m
2
3
Weidmfifler SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 10 mm²
- 2 -
Additional technical data
No. of levels 1
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 100 °C
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V2
Version Feed-through terminal
CSA rating data
Voltage (CSA) 600 V
CSA current 65 A
Min. cross-section (CSA) AWG 16
Max. cross-section (CSA) AWG 6
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 1.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 10 mm²
Conductors for clamping (rated connection)
Clamping range, min. 1.5 mm²
Clamping range, max. 16 mm²
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 2
Stripping length 12 mm
Clamping screw M 4
Blade size 1.0 x 5.5 mm
Tightening torque range 2.0...4.0 Nm
Torque level with DMS electric screwdriver 4
Gauge to IEC 60947-1 B6
Solid, min. 1.5 mm²
Solid, max. 10 mm²
Stranded, min. 1.5 mm²
Stranded, max. 16 mm²
Flexible, min. 1.5 mm²
Flexible, max. 16 mm²
Flexible with ferrule, min. (DIN 46228/1) 1.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 10 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
1.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
10 mm²
Twin wire-end ferrule, min. 0.75 mm²
Twin wire end ferrule, max. 6 mm²
AWG conductor size, min. AWG 14
AWG conductor size, max. AWG 6
AWG conductor size, min. 2.08 mm²
AWG conductor size, max. 13.3 mm²
Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 10 mm²
- 3 -
Conductors for clamping (rated connection)
Dimensions
Width 10 mm
Height of lowest version 51.5 mm
Length 45 mm
TS 35 offset 22 mm
Disconnect terminals
Torque level with DMS electric screwdriver 4
Rating data
Rated cross-section 10 mm²
Rated voltage 800 V
Rated impulse voltage 8 kV
Rated current 57 A
Standards IEC 60947-7-1
Current with max. conductor 76 A
Pollution severity 3
UL rating data
Voltage (UL) 600 V
Current (UL) 60 A
Min. cross-section (UL) AWG 14
Max. cross-section (UL) AWG 6
Approvals
Approvals institutes
Downloads
STEP 0443760000_05396_SAK_10-35_STP.stp
Classifications
ETIM 2.0 EC000897
ETIM 3.0 EC000897
eClass 4.1 27-14-11-20
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Weldmflller SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 10 mm²
- 4 -
Similar products
Order No. Part designation Version
0443780000 SAK 10/35 BL Feed-through terminal, 10 mm², Screw connection, PA 66, blue, TS
35