Protektive Pak 的 39201-206 规格书
PBUTEKTIl/E PAK
Item Size (inches) Cavity Size (inches) # of Cavities
39206 10-1/2" x 8-3/4" x 1-1/2" 2" x 1-7/8" x 1" 12
39201 14-1/2" x 10-1/8" x 1-7/8" 3-1/2" x 2-3/4" x 1-1/4" 9
39202 14-3/8" x 10-1/8" x 1-3/4" 3" x 3" x 1-1/4" 12
39209 9-7/8" x 7-9/16" x 1" 3" x 1-1/2" x 1" 10
39203 Lid for Kitting Tray 39206
39204 Lid for Kitting Tray 39201
39205 Lid for Kitting Tray 39202
39212 Lid for Kitting Tray 39209
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING NUMBER
39201
DATE:
July
2016
CONDUCTIVE KITTING TRAYS
© 2016 DESCO INDUSTRIES INC.
Employee Owned
FEATURES:
• Used for kitting and to help organize the workstation
• Durable conductive styrene
• Die-cut drop-in covers available separately
• Reusable, ensuring best value
• Great container for Kanban
• Made in the United States of America
SPECIFICATIONS:
Property Typical Value ASTM
Specific Gravity 1.09 D-792
Tensile Strength 4,200 psi D-638
Tensile Elongation 40% D-638
Flexural Modulus 220,000 psi D-790
Flexural Strength 6,700 psi D-790
Total/Free Sulfur <0.15% / <0.004%
Chlorides <0.3 PPM
Outgassing &
Corrosivity Low
5KV Decay Time <0.01 sec @ 10% RH
Surface Resistance 1 x 103 to < 1 x 108 ohms per
ANSI/ESD STM11.13
Made in the
United States of America
Specifications and procedures are subject to change without notice.
Note: Per Packaging standard ANSI/ESD S541 section 6.1 Inside an EPA
“Packaging uesd within an EPA (that satisfies the minimum requirements
of ANSI/ESD S20.20) shall be: 1. Low charge generation, 2. Dissipative or
conductive materials for intimate contact.”
Tolerances are ± 1/16"