Weidmüller 的 0268860000 规格书
Weidmiiller BE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 2,5 mm²
- 1 -
General ordering data
Order No. 0268860000
Part designation SAKD 2.5/35
Version Feed-through terminal, 2.5 mm², Screw
connection, PA 66, beige, TS 35
EAN 4008190136284
Qty. 100 pc(s).
Product notes
Note, technical data With twin ferrules ZH 0.5 to ZH 1.5, rated voltage
is 690 V.
Additional technical data
Colour of insulating material beige
Connection direction on side
End plate required Yes
Explosion-tested version "Ex e" No
Installation advice TS 35
Insulating material PA 66
Levels cross-connected internally No
No. of identical terminals 1
No. of levels 1
No. of terminal strips per level 2
Open sides right
Operating temperature range - 50 °C, + 100 °C
Type of connection Screwed
Type of mounting Snap-on
UL 94 flammability rating of insulation material V2
Version Feed-through terminal
CSA rating data
Voltage (CSA) 300 V
CSA current 20 A
Min. cross-section (CSA) AWG 22
Max. cross-section (CSA) AWG 12
Conductors for clamping (additional
connection)
Flexible with ferrule, min. (DIN 46228 pt 1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228 pt 1) 2.5 mm²
Conductors for clamping (rated connection)
Disconnect terminals
Rating data
U L rating data
Weidmimer SE
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 2,5 mm²
- 2 -
Conductors for clamping (rated connection)
Clamping range, min. 0.33 mm²
Clamping range, max. 4 mm²
Type of connection Screw connection
2nd type of connection screwed
Connection direction on side
No. of connections 2
Stripping length 10 mm
Clamping screw M 2.5
Blade size 0.6 x 3.5 mm
Tightening torque range 0.4...0.6 Nm
Torque level with DMS electric screwdriver 1
Gauge to IEC 60947-1 A2
Solid, min. 0.5 mm²
Solid, max. 4 mm²
Stranded, min. 0.5 mm²
Stranded, max. 4 mm²
Flexible, min. 0.5 mm²
Flexible, max. 4 mm²
Flexible with ferrule, min. (DIN 46228/1) 0.5 mm²
Flexible with ferrule, max. (DIN 46228/1) 2.5 mm²
Flexible, min., ferrule with plastic collar (DIN
46228 pt 4)
0.5 mm²
Flexible, max., ferrule with plastic collar (DIN
46228 pt 4)
2.5 mm²
Twin wire-end ferrule, min. 0.5 mm²
Twin wire end ferrule, max. 1 mm²
AWG conductor size, min. AWG 28
AWG conductor size, max. AWG 12
AWG conductor size, min. 0.08 mm²
AWG conductor size, max. 3.31 mm²
Dimensions
Width 5 mm
Height of lowest version 38 mm
Length 44 mm
TS 35 offset 22 mm
Disconnect terminals
Torque level with DMS electric screwdriver 1
Rating data
Rated cross-section 2.5 mm²
Rated voltage 500 V
Rated impulse voltage 6 kV
Rated current 24 A
Standards IEC 60947-7-1
Current with max. conductor 30 A
Pollution severity 3
UL rating data
Voltage (UL) 300 V
Weidmiiller 3E
Product catalogue | Terminals | Screwing technology | SAK-series modular terminals | TS 35 | Polyamide PA 6.6 |
Modular feed-through terminals | 2,5 mm²
- 3 -
UL rating data
Current (UL) 20 A
Min. cross-section (UL) AWG 22
Max. cross-section (UL) AWG 12
Approvals
Approvals institutes
Classifications
ETIM 2.0 EC000897
ETIM 3.0 EC000897
eClass 4.1 27-14-11-20
eClass 5.0 27-14-11-20
eClass 5.1 27-14-11-20
Similar products
Order No. Part designation Version
0499560000 SAK 2.5/10/35 Feed-through terminal, 2.5 mm², Screw connection, PA 66, beige,
TS 35
0380460000 SAK 2.5/35 Feed-through terminal, 2.5 mm², Screw connection, PA 66, beige,
TS 35
0380480000 SAK 2.5/35 BL Feed-through terminal, 2.5 mm², Screw connection, PA 66, blue, TS
35
0380440000 SAK 2.5/35 OR Feed-through terminal, 2.5 mm², Screw connection, PA 66, Orange,
TS 35
0268880000 SAKD 2.5/35 BL Feed-through terminal, 2.5 mm², Screw connection, PA 66, blue, TS
35