Protektive Pak 的 49100-49119 规格书
FRUIT/(Till! PAK
PROTEKTIVE PAK
13520 MONTE VISTA AVENUE, CHINO, CA 91710
PHONE (909) 627-2578
ProtektivePak.com
DRAWING
NUMBER
49100
DATE
February
2019
© 2019 DESCO INDUSTRIES INC
Employee Owned
TRANSPARENT LOW CHARGING (PINK POLY) BAGS
Specifications are subject to change without notice.
Dimensional tolerances unless otherwise specified:
L: +/- 0.250" / W: +/- 0.250"
Made in the
United States of America
BAG, LOW CHARGING PINK POLY
Transparent light pink, low density polyethylene bags have low charging (antistatic) properties.
Specifications:
Electrical Properties Typical Value Test Procedures/Method
Static Decay: < 1.0 sec. ASTM 101 Method 4046
Surface Resistance: 1 x 109 to < 1 x 1013 ohms ANSI/ESD STM11.11
Polycarbonate Haze: NE 72 hr contact
Corrosivity Observations: NE MIL-STD-3010, M3005
Physical Properties
Material Thickness: 4.0mils (0.004", 0.1016mm), +/- 10%
Melt Index: 0.050 gm/ 10 min ASTM D-1283
Density: 0.923 gm/cc ASTM D-1505
Dart Impact: 230 gms ASTM D-1709
Coefficient of Friction: MD 24,000 psi ASTM D-1894 (unmodified film)
1% Secant Modulus (Stiffness): MD 25,000 psi ASTM D-882
*Pink Poly bags should be used within a timely manner and should not be reused as the ESD properties will negate over time*
WIDTH
LENGTH
RoHS, REACH and Conflict Minerals Statement
See the Desco Industries RoHS, Reach and Conflict Minerals Statement:
Descoindustries.com/ROHS3.aspx
See the Protektive Pak Limited Warranty:
Protektivepak.Descoindustries.com/Limited-Warranty.aspx
Item No. Size W x L
49100 2" x 3"
49101 3" x 4"
49102 3" x 5"
49103 4" x 6"
49106 6" x 8"
49108 6" x 10"
49109 8" x 10"
49110 8" x 12"
49111 10" x 12"
49112 10" x 14"
49114 12" x 16"
49116 15" x 18"
49119 18" x 24"
Packaged 100 per pack