Tri-Mag, LLC 的 ICM12 Series 规格书
12W International Power Adapter
CURT'
I
AEBLMfifiém \3zmzmww
12W International Power Adapter
• DOE Level VI Efficiency Rating
• Universal Input: 90 ~ 264Vac, 47/63 Hz
• UL/cUL 62368-1 Safety Approved
• Corded Output Connection
• 5Vdc USB Connection Available
• US, UK, AU & EU AC adapters
• Light Weight and Compact
• RoHS Compliant Class II Design
GREEN POWER
Power Supplies
ICM12 Series
Model No. Application Output
Connector
Output
Voltage
Output Current Voltage
Accuracy
Ripple
Noise
Line
Reg.
Load
Reg.
Min Rated Peak
ICM12-050U ITE USB Connector +5.0V 0 2.10 — ±5% < ± 1% ± 1% ± 5%
ICM12-050 ITE
2.1mm I.D. x
5.5mm O.D. x
9.5mm Barrel
+5.0V 0 2.10 — ±5% < ± 1% ± 1% ± 5%
ICM12-070 ITE +7.0V 0 1.71 — ±5% < ± 1% ± 1% ± 5%
ICM12-090 ITE +9.0V 0 1.33 — ±5% < ± 1% ± 1% ± 5%
ICM12-120 ITE +12.0V 0 1.00 — ±5% < ± 1% ± 1% ± 5%
ICM12-180 ITE +18.0V 0 0.67 — ±5% < ± 1% ± 1% ± 5%
ICM12-240 ITE +24.0V 0 0.50 — ±5% < ± 1% ± 1% ± 5%
ICM12-300 ITE +30.0V 0 0.40 — ±5% < ± 1% ± 1% ± 5%
ICM12-360 ITE +36.0V 0 0.33 — ±5% < ± 1% ± 1% ± 5%
• Output voltages from 5.0Vdc to 36.0Vdc are available in increments of 0.1V. Please contact Tri-Mag, LLC for the part number and specifications for your output voltage
requirement and application.
• The output voltage is verified to specs at 60 percent rated load condition.
• The line regulation is defined by changing ± 10 percent of input voltage from the nominal line at rated load.
• The load regulation is defined by changing ± 40 percent of the measured output load from 60 percent of the rated load.
• The ripple and noise is measured by using 20MHz bandwidth limited oscilloscope with each output terminated with a 10 µF electrolytic and a 0.1 µF capacitor at rated load
and nominal line.
• The efficiency is measured at rated load and nominal line.
2400 S. 43rd Street • Milwaukee, WI 53219 • (800) 657-0853 • (414) 649-4200 • FAX (414) 649-4279 • sales@tri-mag.com • tri-mag.com
6.0 7 26.4
[024"] [1.04"]$‘
59 o
[2.32"]
\
\
a
[59.06"]
INTERNATIONAL AC ADAPTERS
UK US AU EU
1500 +20
Power Supplies
ICM12 Series
Input
Input Voltage • 90 Vac ~ 264 Vac
Input Frequency • 47 Hz to 63 Hz
No Load Input Power • < 0.1W
Input Current • 1.2A Max.
Inrush Current • 40A Max.
Leakage Current • 0.25mA Max.
Input Connection • US (others available)
Output
Output Voltage Range • 5.0 to 36.0 Vdc
Output Current Range • 330 - 2100mA, 12W Max.
Minimum Load • No min. load required.
Line Regulation • ± 1% at rated load across input
voltage range
Load Regulation • ± 5%
Ripple & Noise • 100mVp-p Max.
Overvoltage Protection • Auto recovery
Overload Protection • Auto recovery
Short Circuit Protection • Auto recovery
General
Insulation Resistance • 50MΩ Min.
Efficiency • Level VI compliant
MTBF • 50,000 hrs to MIL-HDBK-217F at +25°C
Environmental
Operating Temperature • 0°C to 40°C
Operating Humidity • 5% - 95% RH, Non-Condensing
Storage Temperature • -20°C to +80°C
EMC & Safety
Safety Approvals • UL: ANSI/UL62368-1
• cUL: CAN/CSA C22.2 No. 62368-1
EMC Approvals • FCC
Warranty
Warranty Period • 3 years
Dimensions and Notes
Dimensions in mm
Tolerance • ± 0.2mm
Size • 59.0 x 40.9 x 31.5 mm
2.32 x 1.60 x 1.24 Inches
Weight • Approx. 130g (4.6 oz.)
Connectors • AC input, Interchangable 2-prong
inlet plug
DC output, standard 5.5mm x 2.1mm
corded dc output jack, USB output
connector or per customer specification.
Cord length • 1500 ± 20 mm (59 ± .8”)
Mechanical Drawing
An innovative, reliable, and inexpensive international
adapter. That’s the ICM12 Series.
This economical, UL/cUL 62368-1 approved Class II
design is a DOE Level VI compliant power supply/
charger rated up to 12W when charging any mobile
or wireless device. Plenty of voltage levels to choose
from, too. From 5.0Vdc all the way up to 36.0Vdc (in
increments of 0.1V), to match your need.
Contact us (800-657-0853 or Sales@Tri-Mag.com) for
the part number to match your specifications.
Specifications
2020-10
888991000 888992000 888993000 888994000
Four-adapter set: 888990000
2400 S. 43rd Street • Milwaukee, WI 53219 • (800) 657-0853 • (414) 649-4200 • FAX (414) 649-4279 • sales@tri-mag.com • tri-mag.com