Murrplastik Systems, Inc. 的 Scissors,Knife,Pliers 规格书

mu rr lastik P fl
1
Scissors, knife, pliers
© Murrplastik Systemtechnik GmbH • proID_66661~20170615~890283~suv_tube_cut
Tools
Tube/Cut (Conduit knife for cable protection conduits)
Tube-Cut/Z Tube-Cut/D
PRODUCT INFORMATION SPECIFICATIONS
The Tube-Cut conduit knife allows sub-
sequent slitting of closed cable protection
conduits. It can be used by both the right and
left-handed. The sliding foot is made of ex-
tremely hard-wearing Teflon-coated metal.
The Tube-Cut conduit knife features the
following advantages:
Extremely easy handling
Two different versions available
Safe to use with a material hold-down
device that also shields the blade
Fast and safe blade change
Very low weight
Plastic
Steel
Type Order No. Length
mm
Suitable for
Murrflex
Pack
qty.
Tube-Cut/D 83729214 120.00 Standard corrugation M12/P09 to NW 95, High corrugation (EWX) to NW 70 1
Tube-Cut/Z 83729212 120.00 Standard corrugation M12/P09 to NW 95, High corrugation (EWX) to NW 70 1
MATERIAL PROPERTIES
Plastic
Steel
All details given in our sales material prospectuses and catalogues as well as the information available online are based on our current knowledge of the products described.
The electronic data and files made available by Murrplastik, particularly CAD files are based on our current knowledge of the product described.
A legally binding assurance of certain properties or the suitability for a certain purpose can not be determined from this information.
All information with respect to the chemical and physical properties of Murrplastik products as well as application advice given verbally, in writing or by tests, is given to the best of our knowledge.
This does not free the purchaser of carrying out their own inspections and tests in order to determine the suitability of a product for a specific purpose.
Murrplastik accepts no responsibility for the available information being up-to-date, correct or complete. Neither do we accept responsibility for the quality of this information.
Murrplastik accepts no liability for damage caused as a result of using our products.
Murrplastik reserves the right to make technical changes and improvements through constant further development of products and services.
Our General Terms and Conditions apply.