Murrplastik Systems, Inc. 的 Type PR/SV 规格书
mu rr lastik
P
fl
- 6* lfi’llfi‘l
fi fi
1
Protector / conduit coupling
© Murrplastik Systemtechnik GmbH • proID_96807~20170526~890283~suv_prsv
Robotics
Type PR/SV
CA
PRODUCT INFORMATION SPECIFICATIONS
The PR/SV protectors are made of specially
modified polyamide 6. The material is
halogen, phosphor and cadmium-free.
The protectors are used for impact protection
and connecting cable protection conduits
and also protect against wear.
The PR/SV protectors feature the following
advantages:
• Flat construction
• Simple assembly with a sliding lock and
optional lock screw assembly
• High tear-out strength
Specification:
• Germanischer Lloyd Type Approval
UL listed material Mod. polyamide PA 6
-40 – 110 °C transient / short term
140 °C
V0 self-extinguishing
Type Order No. Colour Suitable for
Murrflex
A
mm
C
mm
Pack
qty.
Standard design for cable protection conduits with standard corrugation, type EW-xx / type EWT-xx
PR/SV-EW 21 83691058 Black M25/P21 51.60 51.20 10
PR/SV-EW 29 83691060 Black M32/P29 57.90 51.00 10
PR/SV-EW 36 83691062 Black M40/P36 66.00 51.50 10
PR/SV-EW 48 83691064 Black M50/P48 78.00 49.50 10
PR/SV-EW 56 83691065 Black NW56 90.80 51.00 5
PR/SV-EW 21 83691018 Grey M25/P21 51.60 51.20 10
PR/SV-EW 29 83691020 Grey M32/P29 57.90 51.00 10
PR/SV-EW 36 83691022 Grey M40/P36 66.00 51.50 10
PR/SV-EW 48 83691024 Grey M50/P48 78.00 49.50 10
PR/SV-EW 56 83691025 Grey NW56 90.80 51.00 5
Standard design for cable protection conduits with high corrugation, type EWX-xx
PR/SV-EWX 21 83691258 Black M25/P21 51.60 51.90 10
PR/SV-EWX 29 83691260 Black M32/P29 57.90 51.00 10
PR/SV-EWX 36 83691262 Black M40/P36 66.00 51.50 10
PR/SV-EWX 48 83691264 Black M50/P48 78.00 49.50 10
PR/SV-EWX 56 83691265 Black NW56 90.80 51.00 5
PR/SV-EWX 21 83691218 Grey M25/P21 51.60 51.90 10
PR/SV-EWX 29 83691220 Grey M32/P29 57.90 51.00 10
PR/SV-EWX 36 83691222 Grey M40/P36 66.00 51.50 10
PR/SV-EWX 48 83691224 Grey M50/P48 78.00 49.50 10
PR/SV-EWX 56 83691225 Grey NW56 90.80 51.00 5
murrfalastik I
2
Protector / conduit coupling
© Murrplastik Systemtechnik GmbH • proID_96807~20170526~890283~suv_prsv
Robotics
Type PR/SV
Type Order No. Colour Suitable for
Murrflex
A
mm
C
mm
Pack
qty.
Standard design for cable protection conduits with standard corrugation, type EW-xx and high corrugation, type EWX-xx
PR/SV-UNI 70 83691267 Black NW70 103.50 51.50 1
PR/SV-UNI 70 83691227 Grey NW70 103.50 51.50 5
Long design for cable protection conduits with standard corrugation, type EW-xx and high corrugation, type EWX-xx
PR/SV 70L 83691067 Black NW70 103.50 97.00 1
PR/SV 70L 83691069 Red NW70 103.50 97.00 1
MATERIAL PROPERTIES
UL listed material Mod. polyamide PA 6
THERMAL PROPERTIES
Temperature / temperature range
-40 – 110 °C transient / short term 140 °C
FIRE BEHAVIOUR
Fire classification
V0 self-extinguishing
APPROVALS AND OPERATING PERMITS
GL approval
ROBI approval
TECHNICAL INFORMATION
Halogen-free
CONFORMITY
RoHS (EC Directive 202/95/EC)
GENERAL INFORMATION
Made in Germany
All details given in our sales material prospectuses and catalogues as well as the information available online are based on our current knowledge of the products described.
The electronic data and files made available by Murrplastik, particularly CAD files are based on our current knowledge of the product described.
A legally binding assurance of certain properties or the suitability for a certain purpose can not be determined from this information.
All information with respect to the chemical and physical properties of Murrplastik products as well as application advice given verbally, in writing or by tests, is given to the best of our knowledge.
This does not free the purchaser of carrying out their own inspections and tests in order to determine the suitability of a product for a specific purpose.
Murrplastik accepts no responsibility for the available information being up-to-date, correct or complete. Neither do we accept responsibility for the quality of this information.
Murrplastik accepts no liability for damage caused as a result of using our products.
Murrplastik reserves the right to make technical changes and improvements through constant further development of products and services.
Our General Terms and Conditions apply.