Panasonic Electronic Components 的 SN-GCJA5 Specification 规格书
Panasonic
I
I
I
I
I Weight: 139
I
I
I
Power sunnly voltage 5.0V 010%)
consumpnon cmm Below 100m
Minimum «Imam: panicle 0.3um
mmcmm range
Mammal“ cunslstancy encr
Response time
External interface
slm
(UARn ummkz‘nnuug/m3
(I’c) ouwm‘ x.Kxxuu/m’
210%
3519/
193: (Time m «51mm am)
\ .UOOug/m“
PC 8. UART
w37x037xH12mm
SN-GCJA5 Particulate Matter Laser Sensor
Products and product specifications shown are subject to change without notice.
Please contact your local Panasonic Technical Representative for the most up to date information. 2019 PIDSA/SBDD
On board Laser Diode provides Particulate Matter detection for indoor air quality
(±10%, from low to high concentrations ~ 1,000 µgm3)
Output mass-density value of PM1.0, Pm2.5 and PM10 (µgm3)
Minimum detectable particle: 0.3μm
Very small footprint: 37×37×12mm
Extended lifetime optimized by S/W control
Optimized air pathway design to minimize dust accumulation
High S/N
Dust, fly ash, soot, smoke, aerosols, fumes, mists and condensing vapors
Combustion engines (diesel and petrol)
Solid-fuel (coal burning, heavy oil and biomass)
Cooking / smoking of plant matter, Fireplaces, Furnaces
Construction materials
Building, demolition, mining, manufacture of cement and smelting
Pavement erosion by road traffic /abrasion of brakes and tires.
■SN-GCJA5
■Typical Sources of Particulate Matter:
Agriculture (source of ammonium).
Nitrogen oxides (emitted by traffic and industrial processes)
Sulfur dioxide (from the combustion of sulfur-containing fuels).
Power-plant boilers to ship boilers, central steam-heat boilers
Waste incineration / local field burning
House and forest fires
Etc…