Vishay Beyschlag/Draloric/BC Components 的 MKP385e 规格书
VISHAY.
”mam;
n r...
-.<‘ rohs="" cowum="" www="" om/doc799912="" doh‘m@vwshay.cam="" www.mshay="" com/doc728169="" domm®vwshay="" com="" www="" \shay="" com/do="" 91000="">‘>
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 1Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
THB AC and Pulse Metallized Polypropylene Film Capacitors
High Temperature AEC-Q200 Qualified
FEATURES
• AEC-Q200 qualified (rev. D)
• THB 60 °C 93 % RH for 56 days at rated voltage
• High temperature capabilities, up to 125 °C
• Customization on request
• Material categorization:
for definitions of compliance please see
www.vishay.com/doc?99912
APPLICATIONS
Hybrid and electrical vehicles applications
• On-board and inductive charging systems
• BMS (battery management)
• High pulse and high frequency currents
• Snubbering
• Resonant converters
Notes
•For more detailed data and test requirements, contact dc-film@vishay.com
(1) See document “Voltage Proof Test for Metalized Capacitors” www.vishay.com/doc?28169
QUICK REFERENCE DATA
Rated capacitance range (E12 series) 0.001 µF to 15 µF
Capacitance tolerance ± 5 % / ± 10 %
Rated voltage range, URDC 400 VDC, 630 VDC, 850 VDC, 1000 VDC, 1250 VDC, 1600 VDC, 2000 VDC, 2500 VDC
Permissible AC voltage 200 VAC, 220 VAC, 300 VAC, 350 VAC, 450 VAC, 550 VAC, 700 VAC, 900 VAC
Climatic testing class 40 / 105 / 56
Rated temperature 85 °C
Max. operation temperature 105 °C up to 125 °C observing voltage derating
Reference standards IEC 60384-17, AEC-Q200 qualified (rev. D) up to 105 °C
Dielectric Polypropylene film
Electrodes Metallized
Construction
Mono construction (for 630 VDC) Series construction (for > 630 VDC)
Encapsulation Plastic case, epoxy resin sealed, flame retardant UL-class 94 V-0
Leads Tinned wire
Withstanding DC voltage between terminals (1) 1.6 URDC for 60 s (maximum rise time 1000 V/s; cut off current 10 mA)
Test voltage between terminals and case 1.4 URAC + 2000 VDC for 60 s
Insulation resistance
RC between leads, after 1 min:
for URDC < 500 V measuring voltage 100 V
for URDC 500 V measuring voltage 500 V
> 100 G for C 0.33 F
> 30 000 s for C > 0.33 F
Marking C-value, tolerance, rated voltage, code for dielectric material,
manufacturer location, manufacturer’s type, manufacturer’s logo, year and week
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 2Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
(1) Rated AC voltage is 600 VAC and rated peak to peak voltage is 1700 VAC for pitch 37.5 mm
(2) UOPAC (URAC x 0.7) = 420 VAC; peak to peak voltage Vp-p (2 x UOPAC x 2) = 1188 V; maximum temporary RMS over voltage (< 24 h)
(0.875 x URAC) = 525 VAC
(3) (UOPAC (URAC x 0.5) = 300 VAC; Peak to peak voltage Vp-p (2 x UOPAC x 2) = 849 V; maximum temporary RMS over voltage (< 24 h)
(0.625 x URAC) = 375 VAC
VOLTAGE RATINGS AND TEMPERATURE
VOLTAGE RATINGS Tamb = 85 °C
Rated DC voltage URDC 400 630 850 1000 1250 1600 2000 2500
Rated AC voltage URAC 200 220 300 350 450 550 700 (1) 800
Rated peak to peak voltage Vp-p (2 x URAC x 2) 560 620 850 1000 1250 1600 2000 (1) 2250
Peak voltage Vo-p (URDC x 1.6) 640 1008 1360 1600 2000 2560 3200 4000
Maximum temporary RMS over voltage (< 24 h) (1.25 x URAC) 250 275 375 438 563 688 875 1000
VOLTAGE RATINGS 85 °C < Tamb 105 °C
UOPDC (URDC x 0.7) 280 441 595 700 875 1120 1400 1750
UOPAC (URAC x 0.7) 140 154 210 245 315 385 490 (2) 560
Rated peak to peak voltage Vp-p (2 x UOPAC x 2) 396 436 594 693 891 1089 1386 (2) 1584
Peak voltage Vo-p (URDC x 1.1) 440 693 935 1100 1375 1760 2200 2750
Maximum temporary RMS over voltage (< 24 h) (0.875 x URAC) 175 193 263 306 394 481 613 (2) 700
VOLTAGE RATINGS 105 °C < Tamb 125 °C (for limited time < 500 h)
UOPDC (URDC x 0.5) 200 315 425 500 625 800 1000 1250
UOPAC (URAC x 0.5) 100 110 150 175 225 275 350 (3) 400
Rated peak to peak voltage Vp-p (2 x UOPAC x 2) 283 311 424 495 636 778 990 (3) 1131
Peak voltage Vo-p (URDC x 0.8) 320 504 680 800 1000 1280 1600 2000
Maximum temporary RMS over voltage (< 24 h) (0.625 x URAC) 125 138 188 219 281 344 438 (3) 500
VISHAY.
www wshay,com/doc7za139
+\ W 5+ A w H “—4 ><—>< +#="" +="" ¢="" +“‘="" ¢="" *\7*="" 2="" h—h=""><—>< durmm@v\shay="" corn="" sha="">—>—>
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 3Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
COMPOSITION OF CATALOG NUMBER
Notes
• For detailed tape specifications refer to packaging information www.vishay.com/doc?28139
(1) Capacitors with short leads up to 5 mm and pitch > 15 mm will be in tray and asking code will be “T”
Note
(1) | F-F' | < 0.3 mm
F = 7.5 mm + 0.6 mm / - 0.1 mm
Ø dt = 0.80 mm ± 10 % for P < 37.5 mm and Ø dt = 0.95 mm ± 10 % for P 37.5 mm
DIMENSIONS in millimeters
1 2 3 4 5 6 7
M K P 3 8 5 e
8
1
9 10
4 7
11 12
2 A
13
K
14
F
15
[1]
16
2
17
[2]
18
0
J ± 5 %
K ± 10 %
ASpecial tolerance
B/T
W
Bulk/loose (1)
Tape and reel (H: 18.5 mm; 500 mm)
Excluding bent back
Pitch 15 mm to 22.5 mm
Packing Code Packing Style Remark
0: space holder
It (mm) Lead Length Code
3.5 ± 0.3 P All
5 ± 1 M All
25 ± 2 I ≤ 27.5
Pitch (mm)
Tolerance
Capacitance Code
(numerically)
Type
2 pins2
4
5
(#)
4 pins P2 = 10.2 mm
4 pins P2 = 20.3 mm
Customized
Special Code for Terminal
0.01
0.1
1
10
100
1000
1
2
3
4
5
6
Multiplier (nF)
102
3
4
5
6
10
10
10
10
1 nF
10 nF
100 nF
1000 nF
10 000 nF
0.001 µF
0.01 µF
0.1 µF
1.0 µF
10.0 µF
15
22.5
27.5
37.5
P1 (mm)
F
I
K
Y
37.5
52.5
P
Pitch Code
0 = standard
Other = special
Special
40 = 400
63 = 630
85 = 850
10 = 1000
1A = 1600
12 = 1250
2A = 2000
2B = 2500
Voltage (VDC)
Example for C-Code
w
Ø dt
l
P
h
lt
l
hh'
w
Ø dt
H
F
10
F'
(1)
15
I
P2 ± 0.5
Ø dt
Marking
P1 ± 0.5
6 -2
h
w
CBB511
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 4Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
400
URAC = 200 V, Up-p = 560 V, C-TOL. = ± 10 %
0.047
7.0 x 13.5 x 17.5
15 - 115
5.4 1.6 - 78 - 35 - 34740KF[1]2[2]0
0.056 6.4 1.8 - 66 - 35 - 35640KF[1]2[2]0
0.068 7.8 1.9 - 54 - 35 - 36840KF[1]2[2]0
0.082 9.4 1.9 - 58 - 45 - 38240KF[1]2[2]0
0.10 11.5 2.1 - 47 - 45 - 41040KF[1]2[2]0
0.12 13.8 2.3 - 39 - 45 - 41240KF[1]2[2]0
0.15
8.5 x 15.0 x 17.5
17.3 2.8 - 32 - 45 - 41540KF[1]2[2]0
0.18 20.7 3.0 - 26 - 45 - 41840KF[1]2[2]0
0.22 25.3 2.6 - 36 - 75 - 42240KF[1]2[2]0
0.27 10.0 x 16.5 x 17.5 31.1 3.1 - 29 - 75 - 42740KF[1]2[2]0
0.33 38.0 3.4 - 24 - 75 - 43340KF[1]2[2]0
0.39 10.5 x 17.5 x 18.0 44.9 3.9 - 20 - 75 - 43940KF[1]2[2]0
0.47 11.0 x 18.5 x 18.0 54.1 4.4 - 17 - 75 - 44740KF[1]2[2]0
0.22 7.0 x 16.5 x 26.0
22.5 - 130
28.6 2.7 - 36 - 75 - 42240KI[1]2[2]0
0.27 35.1 3.0 - 29 - 75 - 42740KI[1]2[2]0
0.33 8.5 x 18.0 x 26.0 42.9 3.6 - 24 - 75 - 43340KI[1]2[2]0
0.39 50.7 3.9 - 20 - 75 - 43940KI[1]2[2]0
0.47 10.0 x 19.5 x 26.0 61.1 4.5 - 17 - 75 - 44740KI[1]2[2]0
0.56 72.8 4.3 - 19 - 100 - 45640KI[1]2[2]0
0.68
12.0 x 22.0 x 26.0
88.4 5.2 - 15 - 100 - 46840KI[1]2[2]0
0.82 106.6 5.4 - 14 - 110 - 48240KI[1]2[2]0
1.00 130.0 6.0 - 12 - 110 - 51040KI[1]2[2]0
1.20 12.5 x 22.5 x 26.5 156.0 6.7 - 10 - 110 - 51240KI[1]2[2]0
0.47 9.0 x 19.0 x 31.0
27.5 - 80
37.6 3.7 - 22 - 100 - 44740KK[1]2[2]0
0.56 44.8 4.1 - 19 - 100 - 45640KK[1]2[2]0
0.68
11.0 x 21.0 x 31.0
54.4 4.9 - 15 - 100 - 46840KK[1]2[2]0
0.82 65.6 5.1 - 14 - 110 - 48240KK[1]2[2]0
1.0 80.0 6.2 - 9 - 110 - 51040KK[1]2[2]0
1.2 13.0 x 23.0 x 31.0 96.0 6.6 - 10 - 110 - 51240KK[1]2[2]0
1.5 120.0 7.4 - 8 - 110 - 51540KK[1]2[2]0
1.8 15.0 x 25.0 x 31.0 144.0 8.1 - 7 - 125 - 51840KK[1]2[2]0
2.2 18.0 x 28.0 x 31.0 176.0 9.8 - 6 - 125 - 52240KK[1]2[2]0
2.7 216.0 10.3 - 5 - 140 - 52740KK[1]2[2]0
3.3 21.0 x 31.0 x 31.0 264.0 11.5 - 5 - 160 - 53340KK[1]2[2]0
3.9 312.0 12.6 - 4 - 160 - 53940KK[1]2[2]0
3.3 15.7 x 28.5 x 41.5
37.5
-
45
148.5 9.8 - 7 - 190 - 53340KP[1]2T0
3.9 175.5 10.2 - 7 - 200 - 53940KP[1]2T0
4.7 18.0 x 32.5 x 41.5 211.5 11.6 - 6 - 225 - 54740KP[1]2T0
5.6 252.0 12.0 - 6 - 245 - 55640KP[1]2T0
6.8 21.5 x 38.5 x 43.0 10.2
306.0 14.0 14.7 5 5 285 260 56840KP[1]4T0
8.2 369.0 14.2 15.0 5 5 325 295 58240KP[1]4T0
10 24.0 x 44.0 x 42.0 450.0 15.4 16.2 5 5 390 355 61040KP[1]4T0
12 30.0 x 45.0 x 42.0 20.3 540.0 16.6 17.4 5 5 465 420 61240KP[1]5T0
15 675.0 16.4 17.2 5 5 595 540 61540KP[1]5T0
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 5Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
630
URAC = 220 V, Up-p = 620 V, C-TOL. = ± 10 %
0.027
7.0 x 13.5 x 17.5
15 - 130
3.5 1.3 - 117 - 30 - 32763KF[1]2[2]0
0.033 4.3 1.5 - 95 - 30 - 33363KF[1]2[2]0
0.039 5.1 1.6 - 81 - 30 - 33963KF[1]2[2]0
0.047 6.1 1.7 - 67 - 30 - 34763KF[1]2[2]0
0.056 7.3 1.8 - 66 - 35 - 35663KF[1]2[2]0
0.068 8.8 1.9 - 54 - 35 - 36863KF[1]2[2]0
0.082
8.5 x 15.0 x 17.5
10.7 2.1 - 58 - 45 - 38263KF[1]2[2]0
0.10 13.0 2.3 - 47 - 45 - 41063KF[1]2[2]0
0.12 15.6 2.5 - 39 - 45 - 41263KF[1]2[2]0
0.15 10.0 x 16.5 x 17.5 19.5 3.0 - 32 - 45 - 41563KF[1]2[2]0
0.18 23.4 3.3 - 26 - 45 - 41863KF[1]2[2]0
0.22 10.5 x 17.5 x 18.0 28.6 2.9 - 36 - 75 - 42263KF[1]2[2]0
0.27 11.0 x 18.5 x 18.0 35.1 3.4 - 29 - 75 - 42763KF[1]2[2]0
0.12 7.0 x 16.5 x 26.0
22.5 - 150
18.0 2.6 - 39 - 45 - 41263KI[1]2[2]0
0.15 22.5 2.9 - 32 - 45 - 41563KI[1]2[2]0
0.18 8.5 x 18.0 x 26.0 27.0 3.4 - 26 - 45 - 41863KI[1]2[2]0
0.22 33.0 2.9 - 36 - 75 - 42263KI[1]2[2]0
0.27 10.0 x 19.5 x 26.0 40.5 3.4 - 29 - 75 - 42763KI[1]2[2]0
0.33 49.5 3.8 - 24 - 75 - 43363KI[1]2[2]0
0.39
12.0 x 22.0 x 26.0
58.5 4.5 - 20 - 75 - 43963KI[1]2[2]0
0.47 70.5 5.0 - 17 - 75 - 44763KI[1]2[2]0
0.56 84.0 4.7 - 19 - 100 - 45663KI[1]2[2]0
0.27 9.0 x 19.0 x 31.0
27.5 - 90
24.3 3.3 - 29 - 75 - 42763KK[1]2[2]0
0.33 29.7 3.6 - 24 - 75 - 43363KK[1]2[2]0
0.39
11.0 x 21.0 x 31.0
35.1 4.3 - 20 - 75 - 43963KK[1]2[2]0
0.47 42.3 4.7 - 17 - 75 - 44763KK[1]2[2]0
0.56 50.4 4.4 - 19 - 100 - 45663KK[1]2[2]0
0.68 13.0 x 23.0 x 31.0 61.2 5.2 - 15 - 100 - 46863KK[1]2[2]0
0.82 73.8 5.5 - 14 - 110 - 48263KK[1]2[2]0
1.0 15.0 x 25.0 x 31.0 90.0 6.5 - 12 - 110 - 51063KK[1]2[2]0
1.2 18.0 x 28.0 x 31.0 108.0 7.8 - 10 - 110 - 51263KK[1]2[2]0
1.5 135.0 8.7 - 8 - 110 - 51563KK[1]2[2]0
1.8 21.0 x 31.0 x 31.0 162.0 9.6 - 7 - 125 - 51863KK[1]2[2]0
2.2 198.0 10.7 - 6 - 125 - 52263KK[1]2[2]0
2.7 18 x 32.5 x 41.5
37.5
-
50
135.0 10.7 - 7 - 150 - 52763KP[1]2T0
3.3 18.5 x 35.5 x 43
10.2
165.0 11.1 11.7 7 7 190 175 53363KP[1]4T0
3.9 21.5 x 38.5 x 43 195.0 11.8 12.4 7 7 225 205 53963KP[1]4T0
4.7 235.0 11.9 12.5 7 7 270 245 54763KP[1]4T0
5.6 24 x 44 x 42 280.0 13.0 13.7 7 7 305 275 55663KP[1]4T0
6.8 30 x 45 x 42 20.3
340.0 14.6 15.3 6 6 340 310 56863KP[1]5T0
8.2 410.0 15.5 16.3 6 6 365 330 58263KP[1]5T0
15 35 x 50 x 57.5 52.5 25 375.0 16.8 17.6 7 7 840 760 61563KY[1]5T0
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 6Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
850
URAC = 300 V, Up-p = 850 V, C-TOL. = ± 10 %
0.010
7.0 x 13.5 x 17.5
15 - 590
5.9 0.8 - 315 - 30 - 31085KF[1]2[2]0
0.012 7.1 0.9 - 263 - 30 - 31285KF[1]2[2]0
0.015 8.9 1.0 - 210 - 30 - 31585KF[1]2[2]0
0.018 10.6 1.1 - 175 - 30 - 31885KF[1]2[2]0
0.022 13.0 1.2 - 143 - 30 - 32285KF[1]2[2]0
0.027 15.9 1.3 - 117 - 30 - 32785KF[1]2[2]0
0.033 19.5 1.5 - 95 - 30 - 33385KF[1]2[2]0
0.039 23.0 1.6 - 81 - 30 - 33985KF[1]2[2]0
0.047
8.5 x 15.0 x 17.5
27.7 1.9 - 67 - 30 - 34785KF[1]2[2]0
0.056 33.0 1.9 - 66 - 35 - 35685KF[1]2[2]0
0.068 40.1 2.1 - 54 - 35 - 36885KF[1]2[2]0
0.082 10.0 x 16.5 x 17.5 48.4 2.2 - 58 - 45 - 38285KF[1]2[2]0
0.10 59.0 2.4 - 47 - 45 - 41085KF[1]2[2]0
0.12 10.5 x 17.5 x 18.0 70.8 2.8 - 39 - 45 - 41285KF[1]2[2]0
0.033
7.0 x 16.5 x 26.0
22.5 - 530
17.5 1.7 - 95 - 30 - 33385KI[1]2[2]0
0.039 20.7 1.8 - 81 - 30 - 33985KI[1]2[2]0
0.047 24.9 2.0 - 67 - 30 - 34785KI[1]2[2]0
0.056
8.5 x 18.0 x 26.0
29.7 2.1 - 66 - 35 - 35685KI[1]2[2]0
0.068 36.0 2.4 - 54 - 35 - 36885KI[1]2[2]0
0.082 43.5 2.3 - 58 - 45 - 38285KI[1]2[2]0
0.10 53.0 2.5 - 47 - 45 - 41085KI[1]2[2]0
0.12 63.6 2.8 - 39 - 45 - 41285KI[1]2[2]0
0.15 10.0 x 19.5 x 26.0 79.5 3.3 - 32 - 45 - 41585KI[1]2[2]0
0.18 95.4 3.6 - 26 - 45 - 41885KI[1]2[2]0
0.22
12.0 x 22.0 x 26.0
116.6 3.4 - 36 - 75 - 42285KI[1]2[2]0
0.27 143.1 3.8 - 29 - 75 - 42785KI[1]2[2]0
0.33 174.9 4.2 - 24 - 75 - 43385KI[1]2[2]0
0.10 9.0 x 19.0 x 31.0
27.5 - 330
33.0 2.6 - 47 - 45 - 41085KK[1]2[2]0
0.12
11.0 x 21.0 x 31.0
39.6 3.1 - 39 - 45 - 41285KK[1]2[2]0
0.15 49.5 3.4 - 32 - 45 - 41585KK[1]2[2]0
0.18 59.4 3.7 - 26 - 45 - 41885KK[1]2[2]0
0.22 72.6 3.2 - 36 - 75 - 42285KK[1]2[2]0
0.27 89.1 3.5 - 29 - 75 - 42785KK[1]2[2]0
0.33 108.9 3.9 - 24 - 75 - 43385KK[1]2[2]0
0.39 13.0 x 23.0 x 31.0 128.7 4.6 - 20 - 75 - 43985KK[1]2[2]0
0.47 155.1 5.0 - 17 - 75 - 44785KK[1]2[2]0
0.56 15.0 x 25.0 x 31.0 184.8 5.1 - 19 - 100 - 45685KK[1]2[2]0
0.68 224.4 5.6 - 15 - 100 - 46885KK[1]2[2]0
0.82 18.0 x 28.0 x 31.0 270.6 6.4 - 14 - 110 - 48285KK[1]2[2]0
1.0 21.0 x 31.0 x 31.0 330.0 7.7 - 12 - 110 - 51085KK[1]2[2]0
1.2 396.0 8.4 - 10 - 110 - 51285KK[1]2[2]0
1.5 15.7 x 28.5 x 41.5
37.5
-
150
225.0 10.4 - 6 - 75 - 51585KP[1]2T0
1.7 18 x 32.5 x 41.5 255.0 11.5 - 6 - 85 - 51785KP[1]2T0
1.8 270.0 11.5 - 6 - 90 - 51885KP[1]2T0
2.2 18.5 x 35.5 x 43
10.2
330.0 12.4 13.0 6 6 105 95 52285KP[1]4T0
2.7 21.5 x 38.5 x 43 405.0 13.5 14.2 6 6 120 110 52785KP[1]4T0
3.3 24 x 44 x 42 495.0 14.8 15.5 5 5 140 130 53385KP[1]4T0
3.9 585.0 15.1 15.8 5 5 160 145 53985KP[1]4T0
4.7 30 x 45 x 42 20.3 705.0 16.5 17.4 5 5 185 170 54785KP[1]5T0
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 7Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1000
URAC = 350 V, Up-p = 1000 V, C-TOL. = ± 10 %
0.018
7.0 x 13.5 x 17.5
15 - 590
10.6 1.1 - 175 - 30 - 31810KF[1]2[2]0
0.022 13.0 1.2 - 143 - 30 - 32210KF[1]2[2]0
0.027 15.9 1.3 - 117 - 30 - 32710KF[1]2[2]0
0.033
8.5 x 15.0 x 17.5
19.5 1.6 - 95 - 30 - 33310KF[1]2[2]0
0.039 23.0 1.7 - 81 - 30 - 33910KF[1]2[2]0
0.047 27.7 1.9 - 67 - 30 - 34710KF[1]2[2]0
0.056 10.0 x 16.5 x 17.5 33.0 2.1 - 66 - 35 - 35610KF[1]2[2]0
0.068 40.1 2.3 - 54 - 35 - 36810KF[1]2[2]0
0.082 10.5 x 17.5 x 18.0 48.4 2.3 - 58 - 45 - 38210KF[1]2[2]0
0.056 7.0 x 16.5 x 26.0
22.5 - 530
29.7 2.0 - 66 - 35 - 35610KI[1]2[2]0
0.068 8.5 x 18.0 x 26.0 36.0 2.4 - 54 - 35 - 36810KI[1]2[2]0
0.082 43.5 2.3 - 58 - 45 - 38210KI[1]2[2]0
0.10 10.0 x 19.5 x 26.0 53.0 2.7 - 47 - 45 - 41010KI[1]2[2]0
0.12 63.6 3.0 - 39 - 45 - 41210KI[1]2[2]0
0.15
12.0 x 22.0 x 26.0
79.5 3.6 - 32 - 45 - 41510KI[1]2[2]0
0.18 95.4 4.0 - 26 - 45 - 41810KI[1]2[2]0
0.22 116.6 3.4 - 36 - 75 - 42210KI[1]2[2]0
0.10 9.0 x 19.0 x 31.0
27.5 - 330
33.0 2.6 - 47 - 45 - 41010KK[1]2[2]0
0.12 39.6 2.8 - 39 - 45 - 41210KK[1]2[2]0
0.15
11.0 x 21.0 x 31.0
49.5 3.4 - 32 - 45 - 41510KK[1]2[2]0
0.18 59.4 3.7 - 26 - 45 - 41810KK[1]2[2]0
0.22 72.6 3.2 - 36 - 75 - 42210KK[1]2[2]0
0.27 13.0 x 23.0 x 31.0 89.1 3.8 - 29 - 75 - 42710KK[1]2[2]0
0.33 108.9 4.2 - 24 - 75 - 43310KK[1]2[2]0
0.39 15.0 x 25.0 x 31.0 128.7 4.9 - 20 - 75 - 43910KK[1]2[2]0
0.47 155.1 5.4 - 17 - 75 - 44710KK[1]2[2]0
0.56 18.0 x 28.0 x 31.0 184.8 5.6 - 19 - 100 - 45610KK[1]2[2]0
0.68 21.0 x 31.0 x 31.0 224.4 5.1 - 15 - 100 - 46810KK[1]2[2]0
0.82 270.6 5.3 - 14 - 110 - 48210KK[1]2[2]0
1.0 15.7 x 28.5 x 41.5
37.5
-
180
180.0 9.6 - 7 - 60 - 51010KP[1]2T0
1.2 18 x 32.5 x 41.5 216.0 10.9 - 7 - 65 - 51210KP[1]2T0
1.5 18.5 x 35.5 x 43
10.2
270.0 12.2 12.8 6 6 75 70 51510KP[1]4T0
1.8 21.5 x 38.5 x 43 324.0 13.5 14.2 6 6 80 75 51810KP[1]4T0
2.2 24 x 44 x 42 396.0 15.1 15.8 5 5 90 85 52210KP[1]4T0
2.7 486.0 15.6 16.4 5 5 105 95 52710KP[1]4T0
3.3 30 x 45 x 42 20.3 594.0 17.1 18.0 5 5 120 110 53310KP[1]5T0
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 8Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1250
URAC = 450 V, Up-p = 1250 V, C-TOL. = ± 10 %
0.0082
7.0 x 13.5 x 17.5
15 - 670
5.5 0.8 - 320 - 25 - 28212KF[1]2[2]0
0.010 6.7 0.9 - 263 - 25 - 31012KF[1]2[2]0
0.012 8.0 1.0 - 219 - 25 - 31212KF[1]2[2]0
0.015 10.1 1.1 - 175 - 25 - 31512KF[1]2[2]0
0.018 12.1 1.2 - 146 - 25 - 31812KF[1]2[2]0
0.022
8.5 x 15.0 x 17.5
14.7 1.4 - 119 - 25 - 32212KF[1]2[2]0
0.027 18.1 1.4 - 117 - 30 - 32712KF[1]2[2]0
0.033 22.1 1.6 - 95 - 30 - 33312KF[1]2[2]0
0.039 10.0 x 16.5 x 17.5 26.1 1.9 - 81 - 30 - 33912KF[1]2[2]0
0.047 31.5 2.1 - 67 - 30 - 34712KF[1]2[2]0
0.056 10.5 x 17.5 x 18.0 37.5 2.2 - 66 - 35 - 35612KF[1]2[2]0
0.068 11.0 x 18.5 x 18.0 45.6 2.5 - 54 - 35 - 36812KF[1]2[2]0
0.047
8.5 x 18.0 x 26.0
22.5 - 600
28.2 2.1 - 67 - 30 - 34712KI[1]2[2]0
0.056 33.6 2.1 - 66 - 35 - 35612KI[1]2[2]0
0.068 40.8 2.4 - 54 - 35 - 36812KI[1]2[2]0
0.082 10.0 x 19.5 x 26.0 49.2 2.5 - 58 - 45 - 38212KI[1]2[2]0
0.10 60.0 2.7 - 47 - 45 - 41012KI[1]2[2]0
0.12 12.0 x 22.0 x 26.0 72.0 3.2 - 39 - 45 - 41212KI[1]2[2]0
0.15 90.0 3.6 - 32 - 45 - 41512KI[1]2[2]0
0.18 12.5 x 22.5 x 26.5 108.0 4.1 - 26 - 45 - 41812KI[1]2[2]0
0.10 9.0 x 19.0 x 31.0
27.5 - 370
37.0 2.6 - 47 - 45 - 41012KK[1]2[2]0
0.12 11.0 x 21.0 x 31.0 44.4 3.1 - 39 - 45 - 41212KK[1]2[2]0
0.15 55.5 3.4 - 32 - 45 - 41512KK[1]2[2]0
0.18 13.0 x 23.0 x 31.0 66.6 4.0 - 26 - 45 - 41812KK[1]2[2]0
0.22 81.4 3.4 - 36 - 75 - 42212KK[1]2[2]0
0.27 15.0 x 25.0 x 31.0 99.9 4.1 - 29 - 75 - 42712KK[1]2[2]0
0.33 122.1 4.5 - 24 - 75 - 43312KK[1]2[2]0
0.39 18.0 x 28.0 x 31.0 144.3 5.4 - 20 - 75 - 43912KK[1]2[2]0
0.47 173.9 5.9 - 17 - 75 - 44712KK[1]2[2]0
0.56 21.0 x 31.0 x 31.0 207.2 6.0 - 19 - 100 - 45612KK[1]2[2]0
0.82 18 x 32.5 x 41.5
37.5
-
200
164.0 13.3 - 5 - 30 - 48212KP[1]2T0
1.0 200.0 12.1 - 6 - 45 - 51012KP[1]2T0
1.2 18.5 x 35.5 x 43
10.2
240.0 12.2 12.8 6 6 60 55 51212KP[1]4T0
1.5 21.5 x 38.5 x 43 300.0 13.0 13.6 6 6 75 70 51512KP[1]4T0
1.8 24 x 44 x 42 360.0 14.3 15.1 6 6 85 80 51812KP[1]4T0
2.2 30 x 45 x 42 20.3 440.0 16.7 17.5 5 5 85 80 52212KP[1]5T0
2.7 540.0 18.4 19.3 5 5 100 90 52712KP[1]5T0
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 9Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
1600
URAC = 550 V, Up-p = 1600 V, C-TOL. = ± 10 %
0.0039
7.0 x 13.5 x 17.5
15 - 2000
7.8 0.6 - 539 - 20 - 2391AKF[1]2[2]0
0.0047 9.4 0.7 - 447 - 20 - 2471AKF[1]2[2]0
0.0056 11.2 0.7 - 375 - 20 - 2561AKF[1]2[2]0
0.0068 13.6 0.8 - 309 - 20 - 2681AKF[1]2[2]0
0.0082 16.4 0.9 - 256 - 20 - 2821AKF[1]2[2]0
0.010 20.0 0.9 - 263 - 25 - 3101AKF[1]2[2]0
0.012 24.0 1.0 - 219 - 25 - 3121AKF[1]2[2]0
0.015 8.5 x 15.0 x 17.5 30.0 1.2 - 175 - 25 - 3151AKF[1]2[2]0
0.018 36.0 1.3 - 146 - 25 - 3181AKF[1]2[2]0
0.022 10.0 x 16.5 x 17.5 44.0 1.6 - 119 - 25 - 3221AKF[1]2[2]0
0.027 54.0 1.6 - 117 - 30 - 3271AKF[1]2[2]0
0.033 10.5 x 17.5 x 18.0 66.0 1.8 - 95 - 30 - 3331AKF[1]2[2]0
0.039 11.0 x 18.5 x 18.0 78.0 2.0 - 81 - 30 - 3391AKF[1]2[2]0
0.010 7.0 x 16.5 x 26.0
22.5 - 1700
17.0 1.0 - 263 - 25 - 3101AKI[1]2[2]0
0.012
8.5 x 18.0 x 26.0
20.4 1.2 - 219 - 25 - 3121AKI[1]2[2]0
0.015 25.5 1.3 - 175 - 25 - 3151AKI[1]2[2]0
0.018 30.6 1.4 - 146 - 25 - 3181AKI[1]2[2]0
0.022 37.4 1.6 - 119 - 25 - 3221AKI[1]2[2]0
0.027 45.9 1.6 - 117 - 30 - 3271AKI[1]2[2]0
0.033 56.1 1.8 - 95 - 30 - 3331AKI[1]2[2]0
0.039 66.3 1.9 - 81 - 30 - 3391AKI[1]2[2]0
0.047 10.0 x 19.5 x 26.0 79.9 2.3 - 67 - 30 - 3471AKI[1]2[2]0
0.056 95.2 2.3 - 66 - 35 - 3561AKI[1]2[2]0
0.068
12.0 x 22.0 x 26.0
115.6 2.8 - 54 - 35 - 3681AKI[1]2[2]0
0.082 139.4 2.7 - 58 - 45 - 3821AKI[1]2[2]0
0.10 170.0 3.0 - 47 - 45 - 4101AKI[1]2[2]0
0.068
11.0 x 21.0 x 31.0
27.5 - 1200
81.6 2.3 - 70 - 45 - 3681AKK[1]2[2]0
0.082 98.4 2.5 - 58 - 45 - 3821AKK[1]2[2]0
0.10 120.0 2.8 - 47 - 45 - 4101AKK[1]2[2]0
0.12 13.0 x 23.0 x 31.0 144.0 3.3 - 39 - 45 - 4121AKK[1]2[2]0
0.15 15.0 x 25.0 x 31.0 180.0 3.9 - 32 - 45 - 4151AKK[1]2[2]0
0.18 216.0 4.3 - 26 - 45 - 4181AKK[1]2[2]0
0.22 18.0 x 28.0 x 31.0 264.0 4.0 - 36 - 75 - 4221AKK[1]2[2]0
0.27 324.0 4.5 - 29 - 75 - 4271AKK[1]2[2]0
0.33 21.0 x 31.0 x 31.0 396.0 5.3 - 24 - 75 - 4331AKK[1]2[2]0
0.47 18 x 32.5 x 41.5
37.5
-
450
211.5 11.2 - 6 - 25 - 4471AKP[1]2T0
0.56 18.5 x 35.5 x 43
10.2
252.0 12.7 13.3 6 6 25 25 4561AKP[1]4T0
0.68 21.5 x 38.5 x 43 306.0 14.3 15.0 5 5 30 30 4681AKP[1]4T0
0.82 24 x 44 x 42 369.0 15.8 16.6 5 5 35 35 4821AKP[1]4T0
1.00 450.0 15.8 16.6 5 5 40 40 5101AKP[1]4T0
1.20 30 x 45 x 42 20.3 540.0 16.6 17.4 5 5 50 45 5121AKP[1]5T0
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 10 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
2000
URAC = 700 V, Up-p = 2000 V, C-TOL. = ± 10 %
0.0010
7.0 x 13.5 x 17.5
15 - 2900
2.9 0.3 - 2626 - 25 - 2102AKF[1]2[2]0
0.0012 3.5 0.3 - 2188 - 25 - 2122AKF[1]2[2]0
0.0015 4.4 0.3 - 1751 - 25 - 2152AKF[1]2[2]0
0.0018 5.2 0.4 - 1459 - 25 - 2182AKF[1]2[2]0
0.0022 6.4 0.4 - 1194 - 25 - 2222AKF[1]2[2]0
0.0027 7.8 0.5 - 973 - 25 - 2272AKF[1]2[2]0
0.0033 9.6 0.5 - 796 - 25 - 2332AKF[1]2[2]0
0.0039 11.3 0.6 - 673 - 25 - 2392AKF[1]2[2]0
0.0047 13.6 0.6 - 559 - 25 - 2472AKF[1]2[2]0
0.0056 16.2 0.7 - 469 - 25 - 2562AKF[1]2[2]0
0.0068
8.5 x 15.0 x 17.5
19.7 0.8 - 386 - 25 - 2682AKF[1]2[2]0
0.0082 23.8 0.9 - 320 - 25 - 2822AKF[1]2[2]0
0.010 29.0 1.0 - 263 - 25 - 3102AKF[1]2[2]0
0.012 10.0 x 16.5 x 17.5 34.8 1.0 - 263 - 30 - 3122AKF[1]2[2]0
0.015 43.5 1.2 - 210 - 30 - 3152AKF[1]2[2]0
0.018 10.5 x 17.5 x 18.0 52.2 1.3 - 175 - 30 - 3182AKF[1]2[2]0
0.022 11.0 x 18.5 x 18.0 63.8 1.5 - 143 - 30 - 3222AKF[1]2[2]0
0.010
8.5 x 18.0 x 26.0
22.5 - 2500
25.0 1.1 - 263 - 25 - 3102AKI[1]2[2]0
0.012 30.0 1.1 - 263 - 30 - 3122AKI[1]2[2]0
0.015 37.5 1.2 - 210 - 30 - 3152AKI[1]2[2]0
0.018 45.0 1.3 - 175 - 30 - 3182AKI[1]2[2]0
0.022 55.0 1.5 - 143 - 30 - 3222AKI[1]2[2]0
0.027 10.0 x 19.5 x 26.0 67.5 1.7 - 117 - 30 - 3272AKI[1]2[2]0
0.033 82.5 1.9 - 95 - 30 - 3332AKI[1]2[2]0
0.039
12.0 x 22.0 x 26.0
97.5 2.3 - 81 - 30 - 3392AKI[1]2[2]0
0.047 117.5 2.5 - 67 - 30 - 3472AKI[1]2[2]0
0.056 140.0 2.5 - 66 - 35 - 3562AKI[1]2[2]0
0.022
11.0 x 21.0 x 31.0
27.5 - 1700
37.4 1.6 - 143 - 30 - 3222AKK[1]2[2]0
0.027 45.9 1.8 - 117 - 30 - 3272AKK[1]2[2]0
0.033 56.1 2.0 - 95 - 30 - 3332AKK[1]2[2]0
0.039 66.3 2.1 - 81 - 30 - 3392AKK[1]2[2]0
0.047 79.9 2.3 - 67 - 30 - 3472AKK[1]2[2]0
0.056 13.0 x 23.0 x 31.0 95.2 2.5 - 66 - 35 - 3562AKK[1]2[2]0
0.068 115.6 2.8 - 54 - 35 - 3682AKK[1]2[2]0
0.082 15.0 x 25.0 x 31.0 139.4 2.9 - 58 - 45 - 3822AKK[1]2[2]0
0.10 170.0 3.2 - 47 - 45 - 4102AKK[1]2[2]0
0.12 18.0 x 28.0 x 31.0 204.0 3.8 - 39 - 45 - 4122AKK[1]2[2]0
0.15 255.0 4.3 - 32 - 45 - 4152AKK[1]2[2]0
0.18 21.0 x 31.0 x 31.0 306.0 5.1 - 26 - 45 - 4182AKK[1]2[2]0
0.33 18.5 x 35.5 x 43
37.5 10.2 600
198.0 11.8 12.4 7 7 20 20 4332AKP[1]4T0
0.39 21.5 x 38.5 x 43 234.0 13.1 13.7 6 6 20 20 4392AKP[1]4T0
0.47 24 x 44 x 42 282.0 14.5 15.3 6 6 25 25 4472AKP[1]4T0
0.56 336.0 15.0 15.7 5 5 25 25 4562AKP[1]4T0
0.68 30 x 45 x 42 20.3 408.0 16.6 17.4 5 5 30 30 4682AKP[1]5T0
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 11 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
2500
URAC = 800 V, Up-p = 2250 V, C-TOL. = ± 10 %
0.0010 7.0 x 16.5 x 26.0
22.5 - 2500
2.5 0.3 - 2626 - 25 - 2102BKI[1]2[2]0
0.0012 3.0 0.3 - 2188 - 25 - 2122BKI[1]2[2]0
0.0015
8.5 x 18.0 x 26.0
3.8 0.4 - 1751 - 25 - 2152BKI[1]2[2]0
0.0018 4.5 0.5 - 1459 - 25 - 2182BKI[1]2[2]0
0.0022 5.5 0.5 - 1194 - 25 - 2222BKI[1]2[2]0
0.0027 6.8 0.6 - 973 - 25 - 2272BKI[1]2[2]0
0.0033 8.3 0.6 - 796 - 25 - 2332BKI[1]2[2]0
0.0039 9.8 0.7 - 673 - 25 - 2392BKI[1]2[2]0
0.0047 11.8 0.7 - 559 - 25 - 2472BKI[1]2[2]0
0.0056 14.0 0.8 - 469 - 25 - 2562BKI[1]2[2]0
0.0068
10.0 x 19.5 x 26.0
17.0 0.9 - 386 - 25 - 2682BKI[1]2[2]0
0.0082 20.5 1.0 - 320 - 25 - 2822BKI[1]2[2]0
0.010 25.0 1.1 - 263 - 25 - 3102BKI[1]2[2]0
0.012 12.0 x 22.0 x 26.0 30.0 1.3 - 263 - 30 - 3122BKI[1]2[2]0
0.015 37.5 1.4 - 210 - 30 - 3152BKI[1]2[2]0
0.018 12.5 x 22.5 x 26.5 45.0 1.6 - 175 - 30 - 3182BKI[1]2[2]0
0.015 11.0 x 21.0 x 31.0
27.5 - 1700
25.5 1.3 - 210 - 30 - 3152BKK[1]2[2]0
0.018 30.6 1.4 - 175 - 30 - 3182BKK[1]2[2]0
0.022 13.0 x 23.0 x 31.0 37.4 1.7 - 143 - 30 - 3222BKK[1]2[2]0
0.027 45.9 1.9 - 117 - 30 - 3272BKK[1]2[2]0
0.033 15.0 x 25.0 x 31.0 56.1 2.3 - 95 - 30 - 3332BKK[1]2[2]0
0.039 66.3 2.5 - 81 - 30 - 3392BKK[1]2[2]0
0.047 18.0 x 28.0 x 31.0 79.9 2.9 - 67 - 30 - 3472BKK[1]2[2]0
0.056 95.2 3.0 - 66 - 35 - 3562BKK[1]2[2]0
0.068 21.0 x 31.0 x 31.0 115.6 3.5 - 54 - 35 - 3682BKK[1]2[2]0
0.082 139.4 3.4 - 58 - 45 - 3822BKK[1]2[2]0
0.10 15.7 x 28.5 x 41.5
37.5
-
1000
100.0 7.8 - 11 - 10 - 4102BKP[1]2T0
0.12 18 x 32.5 x 41.5 120.0 9.1 - 10 - 10 - 4122BKP[1]2T0
0.15 18.5 x 35.5 x 43
10.2
150.0 10.4 10.9 8 8 10 10 4152BKP[1]4T0
0.18 21.5 x 38.5 x 43 180.0 11.9 12.5 8 8 15 15 4182BKP[1]4T0
0.22 220.0 12.7 13.3 6 6 15 15 4222BKP[1]4T0
0.27 24 x 44 x 42 270.0 14.5 15.2 6 6 15 15 4272BKP[1]4T0
0.33 30 x 45 x 42 20.3 330.0 16.4 17.2 5 5 15 15 4332BKP[1]5T0
0.39 390.0 17.1 18.0 5 5 15 15 4392BKP[1]5T0
ELECTRICAL DATA AND ORDERING CODE
URDC
(V)
CAP.
(μF)
DIMENSION
w x h x l
(mm)
P1
(mm)
P2
(mm)
du/dt
(V/μs)R
IPEAK
(A)
IRMS (1)
(A)
ESR (2)
(m)
tan (3)
(10-4)ORDERING CODE (4)
MKP385e....
2
PINS
4
PINS
2
PINS
4
PINS
2
PINS
4
PINS
Notes
(1) IRMS at 85 °C ambient temperature and 100 kHz
(2) ESR at 85 °C and 100 kHz
(3) Maximum tan value at 100 kHz
(4) Please replace “[1]” by the lead length code and the “[2]” by the packaging type in accordance with section “Composition of Catalog
Number”
VISHAY.
www.mshaycom/doc728139
durmm@v\shay com
www \shay com/do 91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 12 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Notes
• SPQ = Standard Packing Quantity
(1) For tolerances see section “Space Requirements on Printed-Circuit Board”
(2) Weight for short lead product only
(3) H = in-tape height; P0 = sprocket hole distance
MOUNTING
Normal Use
The capacitors are designed for mounting on printed-circuit boards. The capacitors packed in bandoleers are designed for
mounting on printed-circuit boards by means of automatic insertion machines.
For detailed tape specifications refer to packaging information www.vishay.com/doc?28139
Specific Method of Mounting to Withstand Vibration and Shock
In order to withstand vibration and shock tests, it must be ensured that the stand-off pips are in good contact with the
printed-circuit board:
• For original pitch = 15 mm the capacitors shall be mechanically fixed by the leads
• For larger pitches the capacitors shall be mounted in the same way and the body clamped
Space Requirements on Printed-Circuit Board
The maximum space for length (lmax.), width (wmax.), and height (hmax.) of film capacitors to take in account on the printed circuit
board is shown in the drawings:
For products with pitch 15 mm, w = l = 0.3 mm and h = 0.1 mm
For products with 15 mm < pitch 27.5 mm, w = l = 0.5 mm and h = 0.1 mm
For products with pitch = 37.5 mm and 52.5 mm, w = l = 0.7 mm and h = 0.5 mm
Eccentricity defined as in drawing. The maximum eccentricity is smaller than or equal to the lead diameter of the product
concerned.
PACKAGING INFORMATION
DIMENSIONS (1)
(mm)
MASS (2)
(g)
dt
(mm)
SPQ (pcs)
LOOSE IN BOX REEL PACK (3)
It 5 mm It = 25 mm H = 18.5 mm; P0 = 12.7 mm
PITCH = 15 mm ± 0.4 mm
7.0 x 13.5 x 17.5 1.8 0.80 ± 0.08 750 500 800
8.5 x 15.0 x 17.5 2.4 0.80 ± 0.08 750 500 650
10.0 x 16.5 x 17.5 3 0.80 ± 0.08 500 450 600
10.5 x 17.5 x 18.0 4 0.80 ± 0.08 225 400 600
11.0 x 18.5 x 18.0 5 0.80 ± 0.08 225 350 550
PITCH = 22.5 mm ± 0.4 mm
7.0 x 16.5 x 26.0 2.9 0.80 ± 0.08 200 250 500
8.5 x 18.0 x 26.0 3.8 0.80 ± 0.08 200 250 450
10.0 x 19.5 x 26.0 6.8 0.80 ± 0.08 200 200 350
12.0 x 22.0 x 26.0 7.8 0.80 ± 0.08 150 200 300
12.5 x 22.5 x 26.5 10 0.80 ± 0.08 140 400 300
PITCH = 27.5 mm ± 0.4 mm
9.0 x 19.0 x 31.0 5.5 0.80 ± 0.08 100 150 -
11.0 x 21.0 x 31.0 7.4 0.80 ± 0.08 100 125 -
13.0 x 23.0 x 31.0 9.2 0.80 ± 0.08 100 125 -
15.0 x 25.0 x 31.0 12.3 0.80 ± 0.08 100 125 -
18.0 x 28.0 x 31.0 16.1 0.80 ± 0.08 100 100 -
21.0 x 31.0 x 31.0 18.3 0.80 ± 0.08 50 75 -
PITCH = 37.5 mm ± 0.4 mm
15.7 x 28.5 x 41.5 17.92 0.95 ± 0.10 70 - -
18.0 x 32.5 x 41.5 23.68 0.95 ± 0.10 60 - -
18.5 x 35.5 x 43.0 29.41 0.95 ± 0.10 105 - -
21.5 x 38.5 x 43.0 37.68 0.95 ± 0.10 91 - -
24.0 x 44.0 x 42.0 47.37 0.95 ± 0.10 77 - -
30.0 x 45.0 x 42.0 58.82 0.95 ± 0.10 63 - -
PITCH = 57.5 mm ± 0.4 mm
35.0 x 50.0 x 57.5 99.0 0.95 ± 0.10 40 - -
VISHAY.
www.vxshay.com/doc?28171
II
chHm®wshay corn
www.v\shay.com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 13 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
For the minimum product dimensions for length (lmin.), width (wmin.), and height (hmin.) following tolerances of the components
are valid:
lmin. = l - l, wmin. = w - w, and hmin. = h - h following
For products with pitch = 15 mm, l = 0.5 mm and w = h = 0.5 mm
For products with 15 mm < pitch < 27.5 mm, l = 1.0 mm and w = h = 0.5 mm
For products with pitch = 27.5 mm, w = l = h = 1.0 mm
For products with pitch = 37.5 mm and 52.5 mm. w = l = 0.7 mm and h = 0.5 mm
SOLDERING CONDITIONS
For general soldering conditions and wave soldering profile we refer to the document “Soldering Conditions Vishay Film
Capacitors”: www.vishay.com/doc?28171
STORAGE TEMPERATURE
Tstg = -25 °C to +35 °C with RH maximum 75 % without condensation.
RATINGS AND CHARACTERISTICS REFERENCE CONDITIONS
Unless otherwise specified, all electrical values apply to an ambient free temperature of 23 °C ± 1 °C, an atmospheric pressure
of 86 kPa to 106 kPa, and a relative humidity of 50 % ± 2 %.
For reference testing, a conditioning period shall be applied over 96 h ± 4 h by heating the products in a circulating air oven at
the rated temperature and a relative humidity not exceeding 20 %.
CHARACTERISTICS
Capacitance as a function of ambient temperature (typical curve)
(1 kHz)
Max. DC and AC voltage as a function of temperature
Eccentricity
wmax. = w + Δ
hmax. = h + Δ
Imax. = I + Δ
Seating plane
10
100
1000
10000
-6
-5
-4
-3
-2
-1
0
1
2
3
4
-60 -40 -20 0 20 40 60 80 100 120
Axis Title
1st line
2nd line
2nd line
ΔC/C (%)
Ambient Temperature (°C)
10
100
1000
10000
0
0.2
0.4
0.6
0.8
1.0
1.2
-60 -20 20 60 100 140
Axis Title
1st line
2nd line
2nd line
Factor
Ambient Temperature (°C)
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 14 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Impedance as a function of frequency (typical curve) Maximum allowed component temperature rise (T)
as a function of ambient temperature (Tamb)
Insulation resistance as a function of ambient temperature
(typical curve)
Maximum RMS voltage as a function of frequency (400 VDC) Maximum RMS voltage as a function of frequency (630 VDC)
10
100
1000
10000
0.001
0.01
0.1
1
10
100
1000
10 000
0.1 1 10 100 1000 10 000
Axis Title
1st line
2nd line
2nd line
Impedance (Ω)
Frequency (kHz)
0.47 µF
15 µF
1 µF
3.9 µF
10
100
1000
10000
0
5
10
15
20
25
30
35
45 65 85 105 125
Axis Title
1st line
2nd line
2nd line
Maximum ΔT Component (°C)
Ambient Temperature (°C)
10
100
1000
10000
10 000
100 000
1 000 000
0306090120
Axis Title
1st line
2nd line
RC (s)
1st line
Ambient Temperature (°C)
2nd line
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
47 nF
100 nF
470 nF
1 µF
2.2 µF
3.9 µF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
27 nF
100 nF
470 nF
1 µF
2.2 µF
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 15 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Maximum RMS voltage as a function of frequency (850 VDC)
Maximum RMS voltage as a function of frequency (400 VDC)
Maximum RMS voltage as a function of frequency (630 VDC)
Maximum RMS voltage as a function of frequency (850 VDC)
Maximum RMS voltage as a function of frequency (1000 VDC)
Maximum RMS voltage as a function of frequency (1250 VDC)
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
10 nF
47 nF
100 nF
220 nF
470 nF
1 µF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
47 nF
100 nF
470 nF
1 µF
2.2 µF
3.9 µF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
27 nF
100 nF
470 nF
1 µF
2.2 µF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
10 nF
47 nF
100 nF
220 nF
470 nF
1 µF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
47 nF
100 nF
220 nF
470 nF
820 nF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
10 nF
22 nF
47 nF
100 nF
220 nF
470 nF
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 16 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Maximum RMS voltage as a function of frequency (1600 VDC)
Maximum RMS voltage as a function of frequency (1000 VDC)
Maximum RMS voltage as a function of frequency (1250 VDC)
Maximum RMS voltage as a function of frequency (1600 VDC)
Maximum RMS voltage as a function of frequency (2000 VDC)
Maximum RMS voltage as a function of frequency (2500 VDC)
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000 10 000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
4.7 nF
10 nF
47 nF
100 nF
220 nF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
47 nF
100 nF
220 nF
470 nF
820 nF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
10 nF
22 nF
47 nF
100 nF
220 nF
470 nF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
4.7 nF
10 nF
47 nF
100 nF
220 nF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000 10 000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
1 nF
4.7 nF
22 nF
47 nF
100 nF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000 10 000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
Tcomp ≤85 °C
1 nF
4.7 nF
10 nF
22 nF
47 nF
82 nF
VISHAY.
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 17 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Maximum RMS voltage as a function of frequency (2000 VDC) Maximum RMS voltage as a function of frequency (2500 VDC)
Maximum IRMS current in function of the ambient temperature
(typical curve)
ESR as a function of frequency (400 VDC)
(typical curve)
ESR as a function of frequency (630 VDC)
(typical curve)
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
1 nF
4.7 nF
22 nF
47 nF
100 nF
10
100
1000
10000
10
100
1000
0.1 1 10 100 1000 10 000
Axis Title
1st line
2nd line
2nd line
AC Voltage (V)
Frequency (kHz)
85 °C < Tcomp ≤105 °C
1 nF
4.7 nF
10 nF
22 nF
47 nF
82 nF
10
100
1000
10000
0
0.2
0.4
0.6
0.8
1.0
1.2
1.4
1.6
45 65 85 105 125
Axis Title
1st line
2nd line
2nd line
IRMS Operational / IRMS max.
Ambient Temperature (°C)
10
100
1000
10000
1
10
100
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
3.3 µF
3.9 µF
4.7 µF
5.6 µF
6.8 µF
8.2 µF
10 µF
12 µF
15 µF
10
100
1000
10000
1
10
100
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
2.7 µF
3.3 µF
3.9 µF
4.7 µF
5.6 µF
6.8 µF
8.2 µF
15 µF
VISHAY.
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 18 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
ESR as a function of frequency (850 VDC)
(typical curve)
ESR as a function of frequency (1000 VDC)
(typical curve)
ESR as a function of frequency (1250 VDC)
(typical curve)
ESR as a function of frequency (1600 VDC)
(typical curve)
ESR as a function of frequency (2000 VDC)
(typical curve)
ESR as a function of frequency (2500 VDC)
(typical curve)
10
100
1000
10000
1
10
100
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
1.5 µF
1.7 µF
1.8 µF
2.2 µF
2.7 µF
3.3 µF
3.9 µF
4.7 µF
10
100
1000
10000
1
10
100
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
1.0 µF
1.2 µF
1.5 µF
1.8 µF
2.2 µF
2.7 µF
3.3 µF
10
100
1000
10000
1
10
100
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
0.82 µF
1.0 µF
1.2 µF
1.5 µF
1.8 µF
2.2 µF
2.7 µF
10
100
1000
10000
1
10
100
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
0.47 µF
0.56 µF
0.68 µF
0.82 µF
1.0 µF
1.2 µF
10
100
1000
10000
1
10
100
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
0.33 µF
0.39 µF
0.47 µF
0.56 µF
0.68 µF
10
100
1000
10000
1
10
100
1000
110100
Axis Title
1st line
2nd line
2nd line
ESR (mΩ)
Frequency (kHz)
0.10 µF
0.12 µF
0.15 µF
0.18 µF
0.22 µF
0.27 µF
0.33 µF
0.39 µF
VISHAY.
dcflm®vwshay Corn
www.v\shay.com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 19 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
Tangent of loss angle as a function of frequency
(typical curves)
400 V:
0.047 µF C 0.068 µF, curve 3
0.082 µF C 0.18 µF, curve 4
0.22 µF C 0.39 µF, curve 8
0.47 µF C 1.2 µF, curve 11
1.5 µF C 3.9 µF, curve 12
4.7 µF C 15 µF, curve 13
630 V:
0.027 µF C 0.033 µF, curve 2
0.039 µF C 0.1 µF, curve 3
0.12 µF C 0.24 µF, curve 7
0.27 µF C 1 µF, curve 9
1.2 µF C 2.2 µF, curve 10
2.7 µF C 8.2 µF, curve 14
15 µF, curve 15
850 V:
0.01 µF C 0.027 µF, curve 1
0.033 µF C 0.068 µF, curve 3
0.082 µF C 0.15 µF, curve 4
0.18 µF C 0.68 µF, curve 5
0.82 µF C 1.2 µF, curve 6
1.5 µF C 4.7 µF, curve 16
1000 V:
0.018 µF C 0.047 µF, curve 1
0.056 µF C 0.082 µF, curve 3
0.1 µF C 0.27 µF, curve 4
0.33 µF C 0.82 µF, curve 5
1.0 µF C 3.3 µF, curve 17
1250 V:
0.0082 µF C 0.039 µF, curve 1
0.047 µF C 0.082 µF, curve 3
0.1 µF C 0.56 µF, curve 4
0.82 µF C 2.7 µF, curve 18
1600 V:
0.0039 µF C 0.012 µF, curve 1
0.015 µF C 0.22 µF, curve 2
0.27 µF C 0.33 µF, curve 3
0.47 µF C 1.2 µF, curve 19
2000 V:
0.001 µF C 0.012 µF, curve 1
0.015 µF C 0.18 µF, curve 2
0.33 µF C 0.68 µF, curve 20
2500 V:
0.001 µF C 0.082 µF, curve 1
0.1 µF C 0.39 µF, curve 21
10
100
1000
10000
1
10
100
1000
100 1000 10 000 100 000 1 000 000
Axis Title
1st line
2nd line
2nd line
Dissipation Factor (x 10-4)
Frequency (Hz)
Curve 1
Curve 2
Curve 3
Curve 4
Curve 5
Curve 6
Curve 7
Curve 8
Curve 9
Curve 10
Curve 11
10
100
1000
10000
1
10
100
1000
100 1000 10 000 100 000
Axis Title
1st line
2nd line
2nd line
Dissipation Factor (x 10-4)
Frequency (Hz)
Curve 12
Curve 13
Curve 14
Curve 15
Curve 16
Curve 17
Curve 18
Curve 19
Curve 20
Curve 21
VISHAY.
ha Lam/doc 28147
CBA75B
durmm@v\shay Corn
sha
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 20 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
POWER DISSIPATION AND MAXIMUM COMPONENT TEMPERATURE RISE
The power dissipation must be limited in order not to exceed the maximum allowed component temperature rise as a function
of the free air ambient temperature.
The power dissipation can be calculated according type detail specification www.vishay.com/doc?28147
The component temperature rise (T) can be measured (see section “Measuring the component temperature” for more details)
or calculated by T = P/G:
•T = component temperature rise (°C)
• P = power dissipation of the component (mW)
• G = heat conductivity of the component (mW/°C)
MEASURING THE COMPONENT TEMPERATURE
A thermocouple must be attached to the capacitor body as in:
The temperature is measured in unloaded (Tamb) and maximum loaded condition (TC).
The temperature rise is given by T = TC - Tamb.
To avoid radiation or convection, the capacitor should be tested in a wind-free box.
HEAT CONDUCTIVITY (G) AS A FUNCTION OF ORIGINAL PITCH AND CAPACITOR BODY
THICKNESS IN mW/°C
wmax.
(mm)
HEAT CONDUCTIVITY (mW/°C)
PITCH 15 mm PITCH 22.5 mm PITCH 27.5 mm PITCH 37.5 mm PITCH 52.5 mm
3.0-----
3.5-----
4.0-----
4.5-----
5.0-----
6.0-----
7.0 14 17 - - -
8.5 16 20 - - -
9.0 19 - 21 - -
10.0 21 23 - - -
11.0 22 - - - -
12.0 - - 24 - -
13.0 - 28 - - -
15.0 - 29 - - -
15.7 - - - 46 -
18.0 - - 28 54 -
18.5 - - 32 60 -
21.0 - - 39 - -
21.5 - - - 68 -
24.0 - - 45 78 -
25.0 - - - - -
30.0 - - - 90 -
35.0 - - - - 133
Thermocouple
CBA758
VISHAY.
d lm@vxshay.com
dc-mm@vishay.com
duh \m@wshay Corn
www.v\shay.CUm/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 21 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
APPLICATION NOTES
For capacitors connected in parallel, normally the proof voltage and possibly the rated voltage must be reduced. For information
depending of the capacitance value and the number of parallel connections contact: dc-film@vishay.com
These capacitors are not suitable for mains applications as across-the-line capacitors without additional protection, as
described hereunder. These mains applications are strictly regulated in safety standards and therefore electromagnetic
interference suppression capacitors conforming the standards must be used.
To select the capacitor for a certain application, the following conditions must be checked:
1. The peak voltage (Up) shall not be greater than the rated DC voltage (URDC)
2. The peak-to-peak voltage (Up-p) shall not be greater than the maximum (Up-p) to avoid the ionization inception level
3. The voltage peak slope (dU/dt) shall not exceed the rated voltage pulse slope in an RC-circuit at rated voltage and without
ringing. If the pulse voltage is lower than the rated DC voltage, the rated voltage pulse slope may be multiplied by URDC and
divided by the applied voltage.
For all other pulses following equation must be fulfilled:
T is the pulse duration
4. The maximum component surface temperature rise must be lower than the limits (see graph “Max. allowed component
temperature rise”)
5. Since in circuits used at voltages over 280 V peak-to-peak the risk for an intrinsically active flammability after a capacitor
breakdown (short circuit) increases, it is recommended that the power to the component is limited to 100 times the values
mentioned in the table: “Heat Conductivity”
6. When using these capacitors as across-the-line capacitor in the input filter for mains applications or as series connected
with an impedance to the mains the applicant must guarantee that the following conditions are fulfilled in any case (spikes
and surge voltages from the mains included)
Note
• See table “Voltage Ratings and Temperature”
7. For capacitors with multiple pins in some cases it is allowed to feed current through the pins additionally to the capacitor to
improve filtering properties
P1 and P2 are the pin distance dimensions as mentioned in the mechanical dimensions.
In this case the pins carry the currents I1 (= the fed through current) and I2 (= the capacitor current). Due to the additional
heating up this fed through current must be limited to 10 % of the maximum allowed capacitor current I2. For other currents
contact dc-film@vishay.com.
2dU
dt
--------
2
0
T
dt URDC
dU
dt
--------
rated
P2
I2
P2
P1
I1
I1 + I2
I1
I1 + I2
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 22 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
INSPECTION REQUIREMENTS
General Notes
Sub-clause numbers of tests and performance requirements refer to the “Sectional Specification, Specific Reference Data”.
IEC 60384-17 - FIXED METALLIZED POLYPROPYLENE FILM DIELECTRIC AC AND PULSE
CAPACITORS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
SUB-GROUP C1A PART OF SAMPLE OF
SUB-GROUP C1
4.1 Dimensions (detail) As specified in Chapters “General data” of
this specification
4.3.1 Initial measurements Capacitance
Tangent of loss angle:
C ≤ 1 µF at 100 kHz
1 µF < C ≤ 10 µF at 10 kHz
4.3 Robustness of terminations Tensile: load 10 N; 10 s
Bending: load 5 N; 4 x 90°No visible damage
4.4 Resistance to soldering heat Method: 1 A
Solder bath: 280 °C ± 5 °C
Duration: 10 s
4.14 Component solvent resistance Isopropylalcohol at room temperature
Method: 2
Immersion time: 5 min ± 0.5 min
Recovery time:
min. 1 h, max. 2 h
4.4.2 Final measurements Visual examination No visible damage
Legible marking
CapacitancelC/Cl 1 % of the value measured initially.
Tangent of loss angle Increase of tan :
0.0005 for: C 100 nF at 100 kHz
0.0010 for: 100 nF < C 470 nF at 100 kHz
0.0015 for: 470 nF < C 1 µF at 100 kHz
0.0015 for: 1 µF < C 10 µF at 10 kHz
Compared to values measured in 4.3.1
SUB-GROUP C1B OTHER PART OF SAMPLE
OF SUB-GROUP C1
4.6.1 Initial measurements Capacitance
Tangent of loss angle:
C 1 µF at 100 kHz
1 µF < C 10 µF at 10 kHz
4.15 Solvent resistance of the marking Isopropylalcohol at room temperature
Method: 1
Rubbing material: cotton wool
Immersion time: 5 min ± 0.5 min
No visible damage
Legible marking
4.6 Rapid change of temperature A = -40 °C
B = +105 °C
5 cycles
Duration t = 30 min
Visual examination
No visible damage
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 23 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C1B OTHER PART OF SAMPLE
OF SUB-GROUP C1
4.7. Vibration Mounting: see section “Mounting” for
more information
Procedure B4
Frequency range: 10 Hz to 55 Hz.
Amplitude: 0.75 mm or
acceleration 98 m/s
(whichever is less severe)
Total duration 6 h.
4.7.2 Final inspection Visual examination
Mounting: see section “Mounting” for
more information
No visible damage
4.9 Shock Pulse shape: half sine
Acceleration: 490 m/s
Duration of pulse: 11 ms
4.9.3 Final measurements Visual examinationNo visible damage
Capacitance lC/Cl ≤ 2 % of the value measured in 4.6.1.
Tangent of loss angle Increase of tan : 0.0005
0.0005 for: C 100 nF at 100 kHz
0.0010 for: 100 nF < C 470 nF at 100 kHz
0.0015 for: 470 nF < C 1 µF at 100 kHz
0.0015 for: 1 µF < C 10 µF at 10 kHz
Compared to values measured in 4.6.1
Insulation resistance As specified in section “Insulation
Resistance” of this specification.
SUB-GROUP C1
COMBINED SAMPLE OF SPECIMENS OF
SUB-GROUPS C1A AND C1B
4.10 Climatic sequence
4.10.2 Dry heat Temperature +105 °C
Duration: 16 h
4.10.3 Damp heat cyclic
Test Db, first cycle
4.10.4 Cold Temperature: -40 °C
Duration: 2 h
4.10.6 Damp heat cyclic
Test Db remaining cycles
4.10.6.2 Final measurements Voltage proof = URDC for 1 min within
15 min after removal from test chamberNo breakdown or flashover
Visual examination No visible damage
Legible marking
Capacitance lC/Cl 2 % of the value measured in 4.4.2
or 4.9.3
Tangent of loss angle Increase of tan :
0.0005 for: C 100 nF at 100 kHz
0.0010 for: 100 nF < C 470 nF at 100 kHz
0.0015 for: 470 nF < C 1 µF at 100 kHz
0.0015 for: 1 µF < C 10 µF at 10 kHz
Compared to values measured in 4.3.1
or 4.6.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification.
IEC 60384-17 - FIXED METALLIZED POLYPROPYLENE FILM DIELECTRIC AC AND PULSE
CAPACITORS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 24 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C2
4.11 Damp heat steady state 56 days; 40 °C; 90 % to 95 % RH
no load
4.11.1 Initial measurements Capacitance
Tangent of loss angle at 1 kHz
4.11.3 Final measurements Voltage proof = URDC for 1 min within
15 min after removal from test chamberNo breakdown or flashover
Visual examination No visible damage
Legible marking
Capacitance lC/Cl 2 % of the value measured in
4.11.1.
Tangent of loss angle Increase of tan 0.0025 at 1 kHz
Compared to values measured in 4.11.1.
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification
SUB-GROUP C2A
4.12A Damp heat steady state with load 60 °C; 93 % RH load:
URDC duration: 56 days
4.12.1A Initial measurements Capacitance
Tangent of loss angle at
for C 1 µF at 10 kHz
for C > 1 µF at 1 kHz
4.12.3A Final measurements Visual examination No visible damage
Legible marking
Capacitance lC/Cl 10 % of the value measured in
4.12.1.
Tangent of loss angle Increase of tan :
0.0240 for C 1 µF or
0.0150 for C > 1 µF
Compared to values measured in 4.12.1.
Voltage proof
URDC; 1 min between terminationsNo permanent breakdown or flashover
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification
IEC 60384-17 - FIXED METALLIZED POLYPROPYLENE FILM DIELECTRIC AC AND PULSE
CAPACITORS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 25 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C3A
4.12.1 Endurance Duration: 2000 h
Temperature: 85 °C
Voltage: 1.25 x URAC VRMS, 50 Hz
AND
Duration: 2000 h
Temperature: 105 °C
Voltage: 0.875 x URAC VRMS, 50 Hz
4.12.1.1 Initial measurements Capacitance
Tangent of loss angle
C 1 µF at 100 kHz
1 µF < C 10 µF at 10 kHz
4.12.1.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance lC/Cl 5 % for C > 10 nF
lC/Cl 8 % for C 10 nF
Compared to values measured in 4.12.1.1
Tangent of loss angle Increase of tan :
0.0005 for: C 100 nF at 100 kHz
0.0010 for: 100 nF < C 470 nF at 100 kHz
0.0015 for: 470 nF < C 1 µF at 100 kHz
0.0015 for 1 µF < C 10 µF at 10 kHz
Compared to values measured in 4.12.1.1
Insulation resistance 50 % of values specified in section
“Insulation resistance” of this specification.
SUB-GROUP C3B
4.12.2 Endurance test at 50 Hz
alternating voltage
0.625 x URAC at 125 °C
500 h
4.12.2.1 Initial measurements Capacitance
Tangent of loss angle:
C 1 µF at 100 kHz
1 µF < C 10 µF at 10 kHz
4.12.2.3 Final measurements Visual examination No visible damage
Legible marking
Capacitance lC/Cl ≤ 10 % + 100 pF compared to values
measured in 4.12.2.1
Tangent of loss angle Increase of tan :
0.0005 for: C 100 nF at 100 kHz
0.0010 for: 100 nF < C 470 nF at 100 kHz
0.0015 for: 470 nF < C 1 µF at 100 kHz
0.0015 for: 1 µF < C 10 µF at 10 kHz
Compared to values measured in 4.12.2.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification.
IEC 60384-17 - FIXED METALLIZED POLYPROPYLENE FILM DIELECTRIC AC AND PULSE
CAPACITORS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
VISHAY.
domm®vwshay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 26 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
SUB-GROUP C4
4.2.6 Temperature characteristics
Initial measurements
Intermediate measurements
Capacitance
Capacitance at -40 °C
Capacitance at 20 °C
Capacitance at +125 °C
For -40 °C to +20 °C:
+1 % lC/Cl 3.75 % or
for 20 °C to 125 °C:
-7.5 % lC/Cl 0 %
Compared to values measured in 4.12.1.1
Final measurements Capacitance As specified in section “Capacitance” of this
specification
Insulation resistance As specified in section “Insulation
Resistance” of this specification
4.13 Charge and discharge 10 000 cycles
Charged to URDC
Discharge resistance:
4.13.1 Initial measurements Capacitance
Tangent of loss angle:
C ≤ 1 µF at 100 kHz
1 µF < C 10 µF at 10 kHz
C 10 µF at 1 kHz
4.13.3 Final measurements Capacitance lC/Cl 1 % compared to values measured
in 4.13.1.
Tangent of loss angle Increase of tan :
0.0005 for: C 100 nF at 100 kHz
0.0010 for: 100 nF < C 470 nF at 100 kHz
0.0015 for: 470 nF < C 1 µF at 100 kHz
0.0015 for: 1 µF < C 10 µF at 10 kHz
Compared to values measured in 4.13.1
Insulation resistance 50 % of values specified in section
“Insulation Resistance” of this specification.
IEC 60384-17 - FIXED METALLIZED POLYPROPYLENE FILM DIELECTRIC AC AND PULSE
CAPACITORS
SUB-CLAUSE NUMBER AND TEST CONDITIONS PERFORMANCE REQUIREMENTS
RURDC
2.5 x C (dU/dt)
---------------------------------------
=
VISHAY.
durmm@v\shay Corn
www.v\shay,com/doc?91000
MKP385e
www.vishay.com Vishay BCcomponents
Revision: 28-May-2019 27 Document Number: 28255
For technical questions, contact: dc-film@vishay.com
THIS DOCUMENT IS SUBJECT TO CHANGE WITHOUT NOTICE. THE PRODUCTS DESCRIBED HEREIN AND THIS DOCUMENT
ARE SUBJECT TO SPECIFIC DISCLAIMERS, SET FORTH AT www.vishay.com/doc?91000
AUTOMOTIVE AEC-Q200, REVISION D QUALIFICATION
STRESS REVISION CONDITION SAMPLE
SIZE PERFORMANCE REQUIREMENTS
1. High
temperature
exposure
(storage)
D Test as per MIL-STD 202, method 108
Temp.: 105 ºC; unpowered
Duration: 1000 h
77 |C/C| 5 %
0.0005 for C 100 nF at 100 kHz
0.0010 for 100 nF < C 470 nF at 100 kHz
0.0015 for 470 nF < C 1 µF at 100 kHz
0.0015 for 1 µF < C 10 µF at 10 kHz
IR > 50 % of initial specified value
2. Temperature
cycling D Test as per JESD22, method JA-104
Total no. of cycles: 1000 cycles
Lower temp.: -40 °C
Upper temp: +105 °C
Dwell each 30 min as per rev. D
77 |C/C| 5 %
Increase of tan :
0.0005 for C 100 nF at 100 kHz
0.0010 for 100 nF < C 470 nF at 100 kHz
0.0015 for 470 nF < C 1 µF at 100 kHz
0.0015 for 1 µF < C 10 µF at 10 kHz
IR > 50 % of initial specified value
3. Moisture
resistance
D Test as per MIL-STD 202, method 106
10 cycles at 24 h/cycle
unpowered
77 |C/C| 5 %
Increase of tan :
0.0005 for C 100 nF at 100 kHz
0.0010 for 100 nF < C 470 nF at 100 kHz
0.0015 for 470 nF < C 1 µF at 100 kHz
0.0015 for 1 µF < C 10 µF at 10 kHz
IR > 50 % of initial specified value
4. Biased
humidity AC D Test as per MIL-STD 202, method 103
Temp.: 40 °C; RH: 93 %; URAC
Duration: 1000 h
77 |C/C| 5 %
Increase of tan : 0.008 at 1 kHz
IR > 50 % of initial specified value
5. Biased
humidity DC D Test as per MIL-STD 202, method 103
Temp.: 40 °C; RH: 93 %; URDC
Duration: 1000 h
77 |C/C| 5 %
Increase of tan : 0.008 at 1 kHz
IR > 50 % of initial specified value
6. Operational
life AC
D Test as per MIL-STD 202, method 108
Temp. = 105 °C; load = URAC
Duration: 1000 h
77 |C/C| 5 %
Increase of tan :
0.0005 for C 100 nF at 100 kHz
0.0010 for 100 nF < C 470 nF at 100 kHz
0.0015 for 470 nF < C 1 µF at 100 kHz
0.0015 for 1 µF < C 10 µF at 10 kHz
IR > 50 % of initial specified value
7. Operational
life DC D Test as per MIL-STD 202, method 108
Temp. = 105 °C; Load = URDC
Duration: 1000 h
77 |C/C| 5 %
Increase of tan :
0.0005 for C 100 nF at 100 kHz
0.0010 for 100 nF < C 470 nF at 100 kHz
0.0015 for 470 nF < C 1 µF at 100 kHz
0.0015 for 1 µF < C 10 µF at 10 kHz
IR > 50 % of initial specified value
8. Terminal
strength (leaded) D Test as per MIL-STD 202, method 211
Test leaded device lead integrity only.
- A (pull-test): 2.27 kg (10 s)
- C (wire-lead bend test): 227 g (3 x 3 s)
30 No visual damage
9. Resistance
to solvents D MIL-STD-202 method 215
- Also aqueous chemical
- OKEM clean or equivalent.
Do not use banned solvents.
5 No visual damage
Legible marking
10. Mechanical
shock D MIL-STD-202 method 213
100 g's; 6 ms;
half sine; 3.75 m/s
30 No visual damage
11. Vibration D MIL-STD-202 method 204
5 g's for 20 min
12 cycles x 3 directions
10 Hz to 2000 Hz
30 No visual damage
12. Resistance to
soldering heat D MIL-STD-202 method 210
Temp.: 280 °C; time: 10 s
solder within 1.5 mm of device body
30 |C/C| 5 %
Increase of tan :
0.0005 for C 100 nF at 100 kHz
0.0010 for 100 nF < C 470 nF at 100 kHz
0.0015 for 470 nF < C 1 µF at 100 kHz
0.0015 for 1 µF < C 10 µF at 10 kHz
IR > 50 % of initial specified value
13. Solderability D J-STD-002
Leaded: method A at 235 °C,
category 3 (245 °C / 3 s)
15 Good tinning as evidence by free flowing of the
solder with wetting of terminations > 95 %
14. Flammability D UL-94
One flame application
Class B
15 V-0 is acceptable.
Class B or C according IEC is also acceptable
—
VISHAY.
V
Legal Disclaimer Notice
www.vishay.com Vishay
Revision: 01-Jan-2021 1Document Number: 91000
Disclaimer
ALL PRODUCT, PRODUCT SPECIFICATIONS AND DATA ARE SUBJECT TO CHANGE WITHOUT NOTICE TO IMPROVE
RELIABILITY, FUNCTION OR DESIGN OR OTHERWISE.
Vishay Intertechnology, Inc., its affiliates, agents, and employees, and all persons acting on its or their behalf (collectively,
“Vishay”), disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other
disclosure relating to any product.
Vishay makes no warranty, representation or guarantee regarding the suitability of the products for any particular purpose or
the continuing production of any product. To the maximum extent permitted by applicable law, Vishay disclaims (i) any and all
liability arising out of the application or use of any product, (ii) any and all liability, including without limitation special,
consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability.
Statements regarding the suitability of products for certain types of applications are based on Vishay’s knowledge of
typical requirements that are often placed on Vishay products in generic applications. Such statements are not binding
statements about the suitability of products for a particular application. It is the customer’s responsibility to validate that a
particular product with the properties described in the product specification is suitable for use in a particular application.
Parameters provided in datasheets and / or specifications may vary in different applications and performance may vary over
time. All operating parameters, including typical parameters, must be validated for each customer application by the customer’s
technical experts. Product specifications do not expand or otherwise modify Vishay’s terms and conditions of purchase,
including but not limited to the warranty expressed therein.
Except as expressly indicated in writing, Vishay products are not designed for use in medical, life-saving, or life-sustaining
applications or for any other application in which the failure of the Vishay product could result in personal injury or death.
Customers using or selling Vishay products not expressly indicated for use in such applications do so at their own risk.
Please contact authorized Vishay personnel to obtain written terms and conditions regarding products designed for
such applications.
No license, express or implied, by estoppel or otherwise, to any intellectual property rights is granted by this document
or by any conduct of Vishay. Product names and markings noted herein may be trademarks of their respective owners.
© 2021 VISHAY INTERTECHNOLOGY, INC. ALL RIGHTS RESERVED