2351886 Drawing 规格书
PELEWEU FE? 3QUDUfT KN,
TSLLLJVV’
PV 3?
2
‘ mic
O 9 iC.7
1‘4 iiOF
(W
ELECT:\CLL
\[SVLQTVC[ 7E5‘STLX E
CFE3LT\LG TEV:EPLTU3E PANCE
2.03 iC,3 []3_8 i0,
TVVMLLT\,E TQLEVL\CE
J" i NC. CF 703
’ (”AAT'WLLEU ,
TE Liarnczhufl,
-:TE
WHELJEH an :Eg a
T—‘L LEVLTH j_‘rm
HEIUWWEHiEi
5‘i01
SEE \[ZTES
run Kr: *c
w,
m
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
C
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
5
CUSTOMER DRAWING
2351886
RAGHAVENDRA.K
06-Aug-19
KARTHIK.JK01JUL2019
PRASHANTH.S
02JUL2019
5:1 1 1 A
-
-
-
SEE NOTES SEE NOTES
mm
-
0.3
0.25
-
-
-
HEADER 180 DEG. 3.5MM PITCH
TAIL LENGTH 3.4mm
-
-
2019
00779
TE Connectivity. All Rights Reserved.
- -
ARELEASED FOR PRODUCTION 06AUG2019 RK PS
3.5
1.3
+0.1
0
DIM A±0.5
9.2 #0.3
3.4 #0.3
2.9 #0.3
3.5 #0.12.05 #0.3 0.8 #0.1
6.9 #0.3
2.05 #0.3
2.9 #0.3
56.6 16 1-2351886-6
53.1 15 1-2351886-5
49.6 14 1-2351886-4
46.1 13 1-2351886-3
42.6 12 1-2351886-2
39.1 11 1-2351886-1
35.6 10 1-2351886-0
32.1 9 2351886-9
28.6 8 2351886-8
25.1 7 2351886-7
21.6 6 2351886-6
18.1 5 2351886-5
14.6 4 2351886-4
11.1 3 2351886-3
7.6 2 2351886-2
DIM A NO. OF POS PART NUMBER
NOTES:
1. MATERIAL AND FINISH:
HOUSING : POLYAMIDE 66, UL94V-0, COLOR GREEN.
TERMINAL : COPPER ALLOY, TIN PLATED.
2. MECHANICAL
MIN. PC BOARD HOLES DIAMETER : 1.3 mm
3. ELECTRICAL
RATED VOLTAGE : 150 V
RATED CURRENT : 12 A
INSULATION RESISTANCE : >2000 M Ohm (500V DC)
4. OPERATING TEMPERATURE RANGE: -40$C TO +105$C
NOT CUMULATIVE TOLERANCE.
RECOMMENDED PC BOARD LAYOUT
2:1
5