TE Connectivity AMP Connectors 的 2350397 Drawing 规格书
ATE; VUJP \IT
\:_,L;T\QH {HSTLVJE
"ZPECHNS TEV‘EMTME \’~H(,E "
::.xi$‘.7
T‘TJ‘LEVAXCE {,QT (iv/HUN .E
m
UM L LU. QF PCS PLPT \JMSEi
-:TE TELiarnuhuM,
' FEHLLE 3L1: Ifl-EEB
WTLH
TM: ',7L‘.’\\‘1:‘ \S L (”AAT'WLLE', man'Ew
WWWN‘
\
run Kr: *c
SEE \[iTES KEE \IJTE‘S
7 LSTUVE? VJQLA If ;’/ / «F / ,;
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
C
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2350397
RAGHAVENDRA.K
08APR2019
KARTHIK.JK01JUL2019
PRASHANH.S
02JUL2019
3:1 1 1 A
-
-
-
SEE NOTES SEE NOTES
mm
-
-
-
-
-
-
SPRING FEMALE PLG, GREEN
5.00mm PITCH
-
-
2019
00779
TE Connectivity. All Rights Reserved.
- -
ARELEASED FOR PRODUCTION 06AUG2019 RK PS
5.0 #0.12.5 #0.3
DIM A±0.5
24.4 #0.3
8.3 #0.3
15.0 #0.3
80.0 16 1-2350397-6
75.0 15 1-2350397-5
70.0 14 1-2350397-4
65.0 13 1-2350397-3
60.0 12 1-2350397-2
55.0 11 1-2350397-1
50.0 10 1-2350397-0
45.0 9 2350397-9
40.0 8 2350397-8
35.0 7 2350397-7
30.0 6 2350397-6
25.0 5 2350397-5
20.0 4 2350397-4
15.0 3 2350397-3
10.0 2 2350397-2
DIM A NO. OF POS PART NUMBER
NOTES:
1. MATERIALS & FINISH
HOUSING : PA66, UL94 V0, COLOR - GREEN
PUSH BUTTON : PA66, COLOR - ORANGE.
CONTACT : COPPER ALLOY, TIN PLATED
SPRING : STAINLESS STEEL
2. MECHANICAL
WIRE STRIPPING LENGTH : 12-13 mm
3. ELECTRICAL
WIRE RANGE : 12-26 AWG
RATED VOLTAGE : 300V
RATED CURRENT : 16A
INSULATION RESISTANCE : >2000 M Ohm (500V DC)
4. OPERATING TEMPERATURE RANGE : -40$C TO +105$C
TOLERANCE NOT CUMULATIVE
1:1
5
5