onsemi 的 DM7417 规格书
—
FAIRGHlI—D
—
SEM‘CUNDUDTURYM
voamm 7 V0”
M New * Nzllm’
Vo(Max) , VOL
‘OL ’ “3 [‘IL)
RMAX =
RM‘N :
u
m
© 2001 Fairchild Semiconductor Corporation DS006505 www.fairchildsemi.com
August 1986
Revised July 2001
DM7417 Hex Buffers with High Voltage Open-Collector Outputs
DM7417
Hex Buffers with High Voltage Open-Collector Outputs
General Description
This device contains six independent gates each of which
performs a buffer function. The open-collector outputs
require external pull-up resistors for proper logical opera-
tion.
Pull-Up Resistor Equations
Where: N1 (IOH) = total maximum output high current
for all outputs tied to pull-up resistor
N
2 (IIH) = total maximum input high current for
all inputs tied to pull-up resistor
N3 (IIL) = total maximum input low current for
all inputs tied to pull-up resistor
Ordering Code:
Devices also available in Tape and Reel. Specify by appending the suffix letter “X” to the ordering code.
Connection Diagram Function Table
Y = A
H = HIGH Logic Level
L = LOW Logic Level
Order Number Package Number Package Description
DM7417M M14A 14-Lead Small Outline Integrated Circuit (SOIC), JEDEC MS-012, 0.150" Narrow
DM7417N N14A 14-Lead Plastic Dual-In-Line Package (PDIP), JEDEC MS-001, 0.300" Wide
Input Output
AY
LL
HH
www.fairchildsemi.com 2
DM7417
Absolute Maximum Ratings(Note 1)
Note 1: The “Absolute Maximum Ratings” are those values beyond which
the safety of the device cannot be guaranteed. The device should not be
operated at these limits. The parametric values defined in the Electrical
Characteristics tables are not guaranteed at the absolute maximum ratings.
The “Recommended Operating Conditions” table will define the conditions
for actual device operation.
Recommended Operating Conditions
Electrical Characteristics
over recommended operating free air temperature range (unless otherwise noted)
Note 2: All typicals are at VCC = 5V, TA = 25°C.
Switching Characteristics
at VCC = 5V and TA = 25°C
Supply Voltage 7V
Input Voltage 5.5V
Output Voltage 15V
Operating Free Air Temperature Range 0°C to +70°C
Storage Temperature Range −65°C to +150°C
Symbol Parameter Min Nom Max Units
VCC Supply Voltage 4.75 5 5.25 V
VIH HIGH Level Input Voltage 2 V
VIL LOW Level Input Voltage 0.8 V
VOH HIGH Level Output Voltage 15 V
IOL LOW Level Output Current 40 mA
TAFree Air Operating Temperature 0 70 °C
Symbol Parameter Conditions Min Typ Max Units
(Note 2)
VIInput Clamp Voltage VCC = Min, II = −12 mA −1.5 V
ICEX HIGH Level VCC = Min, VO = 15V 250 µA
Output Current VIH = Min
VOL LOW Level VCC = Min, IOL = Max 0.7
Output Voltage VIL = Max V
IOL = 16 mA, VCC = Min 0.4
IIInput Current @ Max Input Voltage VCC = Max, VI = 5.5V 1 mA
IIH HIGH Level Input Current VCC = Max, VI = 2.4V 40 µA
IIL LOW Level Input Current VCC = Max, VI = 0.4V −1.6 mA
ICCH Supply Current with Outputs HIGH VCC = Max 29 41 mA
ICCL Supply Current with Outputs LOW VCC = Max 21 30 mA
Symbol Parameter Conditions Min Max Units
tPLH Propagation Delay Time CL = 15 pF 10 ns
LOW-to-HIGH Level Output RL = 110Ω
tPHL Propagation Delay Time 30 ns
HIGH-to-LOW Level Output
I! m
m
n m
‘smrnw \
/V V/
mnun ‘ ,
mm
mum:
drum-amp
nnvl__u- nmn ,5“
[n 15: WT;
mum
mum:
mm I_E!_EI_E_IE_I
; T m: ‘ f ‘
‘ um
— “so
‘ um— am «mm W ‘7
"mum mm mm m: w
mm, mums ~m ‘
nu ma up;
mum
V‘E-a‘a—Tmi
s 1
mum
mm
nun-um
mun—um
EE f
f
4‘ e; “"41"“ m
w Win m)
u_ w-
n Tm "'
3 www.fairchildsemi.com
DM7417
Physical Dimensions inches (millimeters) unless otherwise noted
14-Lead Small Outline Integrated Circuit (SOIC), JEDEC MS-012, 0.150" Narrow
Package Number M14A
a um
nm
b m
n my
12 us)
MN m ‘ g
um
I: m
'2 3m
e um um
11mm m,
u an m
(an: Inn}
.1 Im an
m 1527 um
«man I
/\
A
5w
m um mu
(:‘154un1
unu um m _
(“55415“)
u zsnxu um
mum >
‘ 1‘4»pr
07"an
Bu'u m
x ‘4/
>V-‘j;
a m
i m ”Tn"
n mm mi
u ms m an
0 mm mu",
(2 mm mm
mm
AREA
M m I
mm
nrmm m
aminm
um am
m
mm nus)”
www.fairchildsemi.com 4
DM7417 Hex Buffers with High Voltage Open-Collector Outputs
Physical Dimensions inches (millimeters) unless otherwise noted (Continued)
14-Lead Plastic Dual-In-Line Package (PDIP), JEDEC MS-001, 0.300" Wide
Package Number N14A
Fairchild does not assume any responsibility for use of any circuitry described, no circuit patent licenses are implied and
Fairchild reserves the right at any time without notice to change said circuitry and specifications.
LIFE SUPPORT POLICY
FAIRCHILD’S PRODUCTS ARE NOT AUTHORIZED FOR USE AS CRITICAL COMPONENTS IN LIFE SUPPORT
DEVICES OR SYSTEMS WITHOUT THE EXPRESS WRITTEN APPROVAL OF THE PRESIDENT OF FAIRCHILD
SEMICONDUCTOR CORPORATION. As used herein:
1. Life support devices or systems are devices or systems
which, (a) are intended for surgical implant into the
body, or (b) support or sustain life, and (c) whose failure
to perform when properly used in accordance with
instructions for use provided in the labeling, can be rea-
sonably expected to result in a significant injury to the
user.
2. A critical component in any component of a life support
device or system whose failure to perform can be rea-
sonably expected to cause the failure of the life support
device or system, or to affect its safety or effectiveness.
www.fairchildsemi.com