Micro Commercial Co 的 DL5221-67 规格书
'M'C'C' ymg
100
DL5221
THRU
DL5267
500 mW
Zener Diode
2.4 to 75 Volts
Features
• Wide Voltage Range Available
• Glass Package
• High Temp Soldering: 260°C for 10 Seconds At Terminals
• Surface Mount Package
Maximum Ratings
• Operating Temperature: -65°C to +175°C
• Storage Temperature: -65°C to +175°C
• 500 mWatt DC Power Dissipation
• Power Derating: 4.0mW/°C above 50°C
• Forward Voltage @ 200mA: 1.1 Volts
Figure 2 - Derating Curve
Power Dissipation (mW) - Versus - Ambient Temperature °C
Temperature °C
0 75 150 225
mW
200
400
Typical Capacitance (pf) – versus – Zener voltage (VZ)
Figure 1 - Typical Capacitance
0100 200
1
10
1
00
pf
VZ
At zero volts
At –2 Volts VR
A
B
C
Cat
h
ode
M
a
rk
0.030”
0.105
0.075”
SUGGESTED SOLDER
PAD LAYOUT
MINIMELF
DIMENSIONS
INCHES MM
DIM MIN MAX MIN MAX NOTE
B .008 .016 .20 .40
C .055 .059 1.40 1.50 ∅
omponents
20736 Marilla Street Chatsworth
!"#
$% !"#
MCC
Revision: A 2011/01/01
www.mccsemi.com
1of5
Marking : Cathode band denotes polarity
TM
Micro Commercial Components
175
•Lead Free Finish/RoHS Compliant(Note 1) ("P" Suffix designates
Compliant. See ordering information)
Note:1.Lead in Glass Exemption Applied, see EU Directive Annex 5.
A .130 .146 3.30 3.70
• Moisture Sensitivity Level 1
-M°C~C-
MCC
PART
NUMBER
NOMINAL ZENER
VOLTAGE VZ @ IZT
TEST
CURRENT IZT
MAXIMUM ZENER IMPEDANCE
‘B’ SUFFIX ONLY
ZZT @ IZT ZZK @IZK = 0.25mA
MAXIMUM REVERSE
LEAKAGE CURRENT
IR @ VR
MAX. ZENER VOLTAGE
TEMP COEFFICIENT ‘B’
SUFFIX ONLY
VOLTS mA OHMS OHMS µAVOLTS % / °C
DL5221 2.4 20 30 1200 100 1.0 -0.085
DL5222 2.5 20 30 1250 100 1.0 -0.085
DL5223 2.7 20 30 1300 75 1.0 -0.080
DL5224 2.8 20 30 1400 75 1.0 -0.080
DL5225 3.0 20 29 1600 50 1.0 -0.075
DL5226 3.3 20 28 1600 25 1.0 -0.070
DL5227 3.6 20 24 1700 15 1.0 -0.065
DL5228 3.9 20 23 1900 10 1.0 -0.060
DL5229 4.3 20 22 2000 5.0 1.0 ±0.055
DL5230 4.7 20 19 1900 5.0 2.0 ±0.030
DL5231 5.1 20 17 1600 5.0 2.0 ±0.030
DL5232 5.6 20 11 1600 5.0 3.0 +0.038
DL5233 6.0 20 7.0 1600 5.0 3.5 +0.038
DL5234 6.2 20 7.0 1000 5.0 4.0 +0.045
DL5235 6.8 20 5.0 750 3.0 5.0 +0.050
DL5236 7.5 20 6.0 500 3.0 6.0 +0.058
DL5237 8.2 20 8.0 500 3.0 6.5 +0.062
DL5238 8.7 20 8.0 600 3.0 6.5 +0.065
DL5239 9.1 20 10 600 3.0 7.0 +0.068
DL5240 10 20 17 600 3.0 8.0 +0.075
DL5241 11 20 22 600 2.0 8.4 +0.076
DL5242 12 20 30 600 1.0 9.1 +0.077
DL5243 13 9.5 13 600 0.5 9.9 +0.079
DL5244 14 9.0 15 600 0.1 10 +0.082
DL5245 15 8.5 16 600 0.1 11 +0.082
DL5246 16 7.8 17 600 0.1 12 +0.083
DL5247 17 7.4 19 600 0.1 13 +0.084
DL5248 18 7.0 21 600 0.1 14 +0.085
DL5249 19 6.6 23 600 0.1 14 +0.086
DL5250 20 6.2 25 600 0.1 15 +0.086
DL5251 22 5.6 29 600 0.1 17 +0.087
DL5252 24 5.2 33 600 0.1 18 +0.088
DL5253 25 5.0 35 600 0.1 19 +0.089
DL5254 27 4.6 41 600 0.1 21 +0.090
DL5255 28 4.5 44 600 0.1 21 +0.091
DL5256 30 4.2 49 600 0.1 23 +0.091
DL5257 33 3.8 58 700 0.1 25 +0.092
DL5258 36 3.4 70 700 0.1 27 +0.093
DL5259 39 3.2 80 800 0.1 30 +0.094
DL5260 43 3.0 93 900 0.1 33 +0.095
DL5261 47 2.7 105 1000 0.1 36 +0.095
DL5262 51 2.5 125 1100 0.1 39 +0.096
DL5263 56 2.2 150 1300 0.1 43 +0.096
DL5264 60 2.1 170 1400 0.1 46 +0.097
DL5265 62 2.0 185 1400 0.1 47 +0.097
DL5266 68 1.8 230 1600 0.1 52 +0.097
DL5267 75 1.7 270 1700 0.1 56 +0.098
NOTE 1: Table as shown lists type numbers, which indicate a tolerance of ±20% with guaranteed limits on only Vz, IR, and VF. Devices with
guaranteed limits on all six parameters are indicated by suffix “ A” for ±10%, “ B” for ±5%, “ C” for ±2% tolerance
NOTE 2: The electrical characteristics are measured after allowing the device to stabilize for 20 seconds.
NOTE 3: Temperature coefficient (áVZ
). Test conditions for temperature coefficient are as follows:
a. IZT = 7.5mA, TI= 25oCT
2 = 125oC (DL5221 thru DL5242)
b. IZT = Rated IZT ,T
I= 25oC, T2= 125oC (DL5243 thru DL5267)
Device to be temperature stabilized with current applied prior to reading breakdown voltage at the specified ambient temperature.
MCC
DL5221 thru DL5267
Revision: A 2011/01/01
www.
mccsemi.com
2of5
TM
Micro Commercial Components
\Z, ZENER CURRENT (mA)
'Z1 ZENER CURRENT (mA)
2° // / / l
10
TA=25°
1
0,1
0,01
12 3 4 5 0 7 8 910111213141516
VZ1ZENER VOLTAGE (vows;
10 ‘
{ TA=25°
1
01
0.01
1510171819 20 2122 23 24 25 26 27 23 29 30
V21 ZENER VOLTAGE (VOLTS)
Characteristics (T j=25ćunless otherwise specified)
Revision: A 2011/01/01
www.mccsemi.com
3 of 5
MCC TM
Micro Commercial Components
DL5221 thru DL5267
Figure 1. Zener Voltage versus Zener Current – Vz=1 thru 16 Volts
Figure 2. Zener Voltage versus Zener Current – Vz=15 thru 30 Volts
10
0‘1
‘2‘ ZENER CURRENT (mA)
0,01
103
Rm ya
(NW)
107
1D
TA = 25”
30
35
40
45
55
60 65 70 75
Vz, ZENER VOLTAGE (VOLTSJ
80
85
90
95
100
105
Figure 3. Zener Voltage versus Zener Current – Vz=30 thru 75 Volts
Figure 4. Thermal resistance from junction to ambient as a function of pulse duration
MCC TM
Micro Commercial Components
Revision: A 2011/01/01
www.mccsemi.com
4 of 5
Characteristics (Tj=25℃ unless otherwise specified)
DL5221 thru DL5267
MCC
Revision: A 2011/01/01
TM
Micro Commercial Components
www.mccsemi.com
5 of 5
3
Device Packing
Part Number-TP Tape&Reel: 2.5Kpcs/Reel
Ordering Information :
***IMPORTANT NOTICE***
Micro Commercial Components Corp. reserves the right to make changes without further notice to any product herein to
make corrections, modifications , enhancements , improvements , or other changes . Micro Commercial Components
Corp . does not assume any liability arising out of the application or use of any product described herein; neither does it
convey any license under its patent rights ,nor the rights of others . The user of products in such applications shall assume all
risks of such use and will agree to hold Micro Commercial Components Corp . and all the companies whose products are
represented on our website, harmless against all damages.
***LIFE SUPPORT***
MCC's products are not authorized for use as critical components in life support devices or systems without the express written
approval of Micro Commercial Components Corporation.
***CUSTOMER AWARENESS***
Counterfeiting of semiconductor parts is a growing problem in the industry. Micro Commercial Components (MCC) is taking
strong measures to protect ourselves and our customers from the proliferation of counterfeit parts. MCC strongly encourages
customers to purchase MCC parts either directly from MCC or from Authorized MCC Distributors who are listed by country on
our web page cited below. Products customers buy either from MCC directly or from Authorized MCC Distributors are genuine
parts, have full traceability, meet MCC's quality standards for handling and storage. MCC will not provide any warranty
coverage or other assistance for parts bought from Unauthorized Sources. MCC is committed to combat this global
problem and encourage our customers to do their part in stopping this practice by buying direct or from authorized
distributors.