ULTRAVOLT / Advanced Energy 的 UltraVolt 1/8C-6C Series 规格书
: Advanced
. Energy
©2019 Advanced Energy Industries, Inc.
The UltraVolt® High Power C Series of regulated DC-to-DC
converters are designed for high voltage capacitor charging
applications that demand fast rise times with controlled
voltage overshoot.
PRODUCT HIGHLIGHTS
Regulated high voltage outputs ranging from 125 to 6000 VDC maximum
Single output: positive or negative polarity models
Choice of 60, 125, or 250 W maximum power
24 VDC input
Output ripple performance < 1.0 %
Controlled high voltage overshoot enhances longevity of external load components
Temperature coefficient 50 ppm/°C
Simplified integration with available 0 to 5 VDC or 0 to 10 VDC interface
Reliable modular design
Factory-configured performance, control and integration options
UL/cUL recognized, IEC-60950-1, CE Mark (LVD and RoHS)
TYPICAL APPLICATIONS
Capacitive charging and pulsed power applications
High potential testing and Electrostatic Discharge (ESD)
Automated Test Equipment (ATE)
Lasers and opto-electronics
Ultrasonic pulse generators
=
Maximum Output Voltage
125, 250, 500, 1 kV, 2 kV, 4 kV,
or 6 kV DC
Maximum Output Power
60, 125, or 250 W
Type
Single Output
Ripple
< 1.0 %
Control
Analog
Temperature Coefficient
50 ppm/°C
AT A GLANCE
ULTRAVOLT HIGH POWER 1/8C TO 6C SERIES
SINGLE OUTPUT 60, 125, OR 250 W CAPACITOR CHARGING SUPPLY
Ordering Information on Page 7
Advanced
. Energy
2 advancedenergy.com
ULTRAVOLT HIGH POWER 1/8C TO 6C SERIES
ELECTRICAL SPECIFICATIONS
Model11/8C Series 1/4C Series
High Voltage Output Range (Adjustable Regulated, Positive or Negative Output) 0 to 125 VDC 0 to 250 VDC
High Voltage Outputs Single Unipolar Single Unipolar
Input Voltage (VDC, Nominal) 24 VDC 24 VDC
Power Output (Watts, Nominal) 60 W 125 W 250 W 60 W 125 W 250 W
DC Input
Vin (Input Voltage) Range VDC 23 to 30 23 to 30
Vin (Nominal) VDC 24 24
Iin (Input Current, Nominal) A @ 100% HVout, 100% LOAD < 3.3 < 6.9 < 13.5 < 3.3 < 6.9 < 13.5
A @ 100% HVout, 0% LOAD < 0.5 < 0.8 < 0.5 < 0.8
A @ disable/standby state < .075 < .075
DC Output
HVout (Output Voltage) VDC 0 to 125 0 to 250
Iout (Output Current) mA (max) @ 0 to 100% HVout, Vin (nominal) 480 1000 2000 240 500 1000
Pout (Output Power) Watts (max) 60 W 125 W 250 W 60 W 125 W 250 W
Capacitance Internal storage capacitance 0.66µF 1.32µF 0.20µF 0.33µF
Ripple2% < 1.0 < 1.0
Model11/2C Series 1C Series
High Voltage Output Range (Adjustable Regulated, Positive or Negative Output) 0 to 500 VDC 0 to 1000 VDC
High Voltage Outputs Single Unipolar Single Unipolar
Input Voltage (VDC, Nominal) 24 VDC 24 VDC
Power Output (Watts, Nominal) 60 W 125 W 250 W 60 W 125 W 250 W
DC Input
Vin (Input Voltage) Range VDC 23 to 30 23 to 30
Vin (Nominal) VDC 24 24
Iin (Input Current, Nominal) A @ 100% HVout, 100% LOAD <3.3 < 6.9 < 13.5 <3.3 < 6.9 < 13.5
A @ 100% HVout, 0% LOAD < 0.5 < 0.8 < 0.5 < 0.8
A @ disable/standby state < .075 < .075
DC Output
HVout (Output Voltage) VDC 0 to 500 0 to 1000
Iout (Output Current) mA (max) @ 0 to 100% HVout, Vin (nominal) 120 250 500 60 125 250
Pout (Output Power) Watts (max) 60 W 125 W 250 W 60 W 125 W 250 W
Capacitance Internal storage capacitance 0.094µF 0.328µF 0.034µF 0.072µF
Ripple2% < 1.0 < 1.0
1 Standard product specifications shown unless noted. Custom configurations are available.
2 Nominal ripple measured @ 100% HVout, 100% LOAD . Valid for 10 to 100% HVout range.
advancedenergy.com 3
ULTRAVOLT HIGH POWER 1/8C TO 6C SERIES
Model12C Series 4C Series 6C Series
High Voltage Output Range (Adjustable Regulated,
Positive or Negative Output)
0 to 2000 VDC 0 to 4000 VDC 0 to 6000 VDC
High Voltage Outputs Single Unipolar Single Unipolar Single Unipolar
Input Voltage (VDC, Nominal) 24 VDC 24 VDC 24 VDC
Power Output (Watts, Nominal) 60 W 125 W 250 W 60 W 125 W 250 W 60 W 125 W 250 W
DC Input
Vin (Input Voltage) Range VDC 23 to 30 23 to 30 23 to 30
Vin (Nominal) VDC 24 24 24
Iin (Input Current,
Nominal)
A @ 100% HVout, 100%
LOAD
< 3.3 < 6.9 < 13.5 < 3.3 < 6.9 < 13.5 < 3.3 < 6.9 < 13.5
A @ 100% HVout, 0%
LOAD
< 0.5 < 0.8 < 0.5 < 0.8 < 0.5 < 0.8
A @ disable/standby
state
< .075 < .075 < .075
DC Input
HVout (Output Voltage) VDC 0 to 2000 0 to 4000 0 to 6000
Iout (Output Current) mA (max) @ 0 to 100%
HVout, Vin (nominal)
30 62 125 15 31 62 10 21 42
Pout (Output Power) Watts (max) 60 W 125 W 250 W 60 W 125 W 250 W 60 W 125 W 250 W
Capacitance Internal storage
capacitance
0.0168µF 0.0224µF 0.0084µF 0.0112µF 0.0056µF 0.0075µF
Ripple2% < 1.0 < 1.0 < 1.0
1 Standard product specifications shown unless noted. Custom configurations are available.
2 Nominal ripple measured @ 100% HVout, 100% LOAD. Valid for 10 to 100% HVout range.
Programming and Controls Standard I5/I10 Interface
Input Impedance +Output Models: 1.1 MΩ to GND 10 MΩ
-Output Models: 1.1 MΩ to +5 Vref
Adjust Resistance 10 to 100 K (Pot. across Vref. and signal GND, wiper to adjust) Same as Standard
Adjust Logic 0 to 4.64 for +Output, +5 to 0.36 V for -Output, +4.64 VDC for
+output or +0.36 VDC for -output = nominal
0 to +5 (I5), 0 to +10 (I10)
Reference Voltage and
Impedance
+5.00 VDC ±1%, Zout = 464Ω ±1% +5 V 3 mA ±1% (I5), +10 V 3 mA ±1% (I10)
Enable/Disable 0 to +0.8 disable, +2.0 to 30 enable (default = enable) 0 to +0.8 disable, +2.0 to 30 enable (default = disable)
Stability and Regulation
Stability 0.01% (100 ppm) @ 100% HVout (after 30 min warmup interval)
0.02% (200 ppm) @ 100% HVout (per 8 h interval)
Line Regulation 0.01% (100 ppm) @ 100% HVout, 100% Pout, Vin (nominal)
Static Load Regulation 0.01% (100 ppm) @ 100% HVout, 0 to 100% LOAD
Temperature Coefficient 50 ppm/°C (Standard configuration over operating temperature range)
Power-On Rise Time Application dependent (See Rise Time / Capacitor Charging Equations)
ELECTRICAL SPECIFICATIONS (CONTINUED)
— Advanced
Energy
4 advancedenergy.com
ULTRAVOLT HIGH POWER 1/8C TO 6C SERIES
ELECTRICAL SPECIFICATIONS (CONTINUED)
Environmental
Operating Temperature Range -40 to 65°C (-40 to 149°F) bottom case temperature
Storage -55 to 105°C (-67 to 222°F) case temperature
Humidity 0 to 95% RH, non-condensing
Altitude Sea level to 3000 m (10,000 ft)
Regulatory
Certifications UL/cUL recognized, IEC-60950-1, CE mark (LVD and RoHS)
MECHANICAL SPECIFICATIONS
60 and 125 W
250 W
Construction
Standard Case Aluminum (Anodized per MIL-A-8625 Type II)
Heatsink Aluminum (Anodized, -H Option)
PCB Standoffs Zinc-plated steel (-Z11 Option)
Labels Static-dissipative polyester
Cooling Natural convection and conduction
Encapsulation Silicone-based RTV (contact factory for other options)
Pins Gold-plated bronze
: Advanced
. Energy
advancedenergy.com 5
ULTRAVOLT HIGH POWER 1/8C TO 6C SERIES
MECHANICAL SPECIFICATIONS (CONTINUED)
Volumes and Weights 60 W 125 W 250 W
Volume (Module body only) cm3in3cm3in3cm3in3
313.55 19.13 313.55 19.13 634 38.7
Weight (Standard Configuration) goz goz goz
603 21.3 603 21.3 1220 43
INTERFACE
Connections — 60 W and 125 W Units
Pin Function: Standard Function: I5 or I10 option
1 and 8 Input Power Ground Return Input Power Ground Return
2 and 9 Positive DC power input Positive DC power input
3 Iout Monitor Buffered Current Monitor (3mA max)
4 Enable/Disable Enable/Disable
5Signal Ground Signal Ground
6 Voltage Programming Voltage Programming
7+5 VDC Reference Output +5 VDC (-I5) or +10 VDC (I10) Reference Output
10 N/C N/C
11 N/C Current Mode Indicator
12 N/C Voltage Mode Indicator
13 N/C Current Programming
14 Output Voltage Monitor Buffered Voltage Monitor (3mA max)
15 and 16 HV Ground Return HV Ground Return
17 and 18 HV Output HV Output
Connections — 250 W Units
Pin Function: Standard Function: I5 or I10 option
1 and 8 N/C N/C
2 and 9 N/C N/C
3 Iout Monitor Buffered Current Monitor (3 mA max)
4 Enable/Disable Enable/Disable
5Signal Ground Signal Ground
6 Voltage Programming Voltage Programming
7+5 VDC Reference Output +5 VDC (-I5) or +10 VDC (I10) Reference Output
10 N/C N/C
11 N/C Current Mode Indicator
E Advanced
. Energy
6 advancedenergy.com
ULTRAVOLT HIGH POWER 1/8C TO 6C SERIES
INTERFACE (CONTINUED)
Connections — 250 W Units (Continued)
Pin Function: Standard Function: I5 or I10 option
12 N/C Voltage Mode Indicator
13 N/C Current Programming
14 Output Voltage Monitor Buffered Voltage Monitor (3 mA max)
15 and 16 HV Ground Return HV Ground Return
19 and 20 Positive DC Power Input Positive DC Power Input
21 and 22 Input Power Ground Return Input Power Ground Return
17 and 18 HV Output HV Output
RISE TIME / CAPACITOR CHARGING
HV
Power
Supply
Increasing Cx
Time
Output Voltage
Not to Scale
Trise Co Cx HVout
Iout
=+×()
Iout Co Cx HVout freq = + × ×( )
Cx
Pout =( ) ( )Co Cx HVout
Trise
+ ×
×
2
2
HVout
Trise
HVout
Iout
Trise = Rise time (Seconds)
Co = Internal storage capacitance (Farads)
Cx = External capacitive load (Farads)
freq = Switching frequency (Hz)
HVout = Output voltage (VDC)
Iout = Output current (Amps)
Pout = Output power (Watts)
STANDARD OPTIONS
The High Power C series can be configured with options that adapt its performance and packaging to many
application requirements. Customized models to meet specialized voltage ranges, packaging and environmental
needs are also available. For a complete list of available options, contact factory.
Option Description
-I5 Upgrades analog interface to provide more precise control and monitoring of both HVout and Iout using 0 to 5 VDC (full scale) signals. Also
adds Iout control and voltage/current mode indication capability not available on the Standard Interface. Not available with -I10 option.
-I10 Upgrades analog interface to provide more precise control and monitoring of both HVout and Iout using 0 to 10 VDC (full scale) signals. Also
adds Iout control and voltage/current mode indication capability not available on the Standard Interface. Not available with -I5 option.
-H Mounts a heatsink onto the case bottom to assist in convective heat dissipation.
-DA Replaces header with D-sub connector (Type DA-15, Male). Not available with -DAR or -Z11 option.
-DAR Replaces header with right-angle D-sub connector (Type DA-15, Male). Not available with -DA or -Z11 option.
-Z11 Permits PCB mounting by adding seven 4.8 mm (0.188 in) x #4-40 threaded standoffs to the case top. Not available with -DA or -DAR option.
1/BC 4 P125—
HHL
— Advanced
Energy
advancedenergy.com 7
ULTRAVOLT HIGH POWER 1/8C TO 6C SERIES
ORDERING INFORMATION
Type 0 to 125 VDC Output 1/8C
0 to 250 VDC Output 1/4C
0 to 500VDC Output 1/2C
0 to 1000 VDC Output 1C
0 to 2000 VDC Output 2C
0 to 4000 VDC Output 4C
0 to 6000 VDC Output 6C
Input 24 VDC Nominal 24
Polarity Positive Output -P
Negative Output -N
Power 60 W Output 60
125 W Output 125
250 W Output 250
Heatsink 1.02 cm (0.400") high (sized to fit case) -H
PCB Support (6) 0.47 cm (0.187) standoffs on top of cover -Z11
Enhanced Interface 5 V Control and Monitors -I5
10 V Control and Monitors -I10
Connection Options Straight 15-Pin D-sub connector (Type DA-15Male) -DA
Right-angle 15-Pin D-sub connector (Type DA-15Male) -DAR
* Available only with I5 or I 10 options
* -DA and -DAR not available with a -Z11 option
1/8C24-P125-I5-H-DA
Output Voltage
Output Polarity
Input Voltage
Standard Part Options
Model
Output Power
PRECIS‘ON POWER PERFORMANCE
A
= Advanced
. Energy
musce :4
DS TITLE
ABOUT ADVANCED ENERGY
Since 1981, Advanced Energy (AE) — and its UltraVolt®
family of products — has perfected how power performs
for its customers. For both end users and OEMs, AE’s
comprehensive portfolio of standard and custom
high-voltage components precisely match system
specifications to deliver unparalleled energy, quality, and
performance. Through close customer collaboration,
design expertise, application insight, and world-class
support, AE creates successful partnerships and enables
customers to push the boundaries of innovation and stay
ahead of evolving market needs.
Read and understand all documentation before
you install, operate, or maintain Advanced Energy
high voltage power supplies. Follow all safety
instructions and precautions to protect against
property damage and serious or possibly fatal bodily
injury. Never defeat safety interlocks or grounds.
CAUTION:
High Voltage
Specifications are subject to change without notice. Not responsible for
errors or omissions. ©2019 Advanced Energy Industries, Inc. All rights
reserved. Advanced Energy®, AE®, and Ultravolt® are U.S. trademarks of
Advanced Energy Industries, Inc.
For international contact information,
visit advancedenergy.com.
uv-ca@aei.com
+1.970.221.0108
ENG-High-Power-18-6C-235-01 4.19