Advanced Photonix 的 SD008-2161-112 规格书
gAdvanced Photoan
An 05] O mclcm'onit‘s Com anv
x‘ 1240 Avemda Acaso‘ Camarillo CA 93012 ~ Phone (305. 987
hug //www advancedghammx com/
SD008-2161-112
Page 1
Advanced Photonix, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 5/9/2019
http://www.advancedphotonix.com/
© 2018 Advanced Photonix. All rights reserved.
FEATURES
▪ Schottky-Type Photodiode
▪ Photovoltaic Mode Operation
▪ Low Noise
▪ High Speed
▪ Visible Blindness
▪ Isolated Anode and Cathode
DESCRIPTION
APPLICATIONS
The SD008-2161-112 is a GaN UVB photodiode with a 0.076
mm2 active area. Unlike most UV detectors it cuts off unwanted
visible light from its detection spectrum (220-320nm), thereby
eliminating the need for optical filter. Photodiode is assembled
in a hermetic TO-46 package.
▪ UVB Detection and Monitoring
▪ Medical
▪ Military
> Absolute Maximum Ratings
Part No.
Wavelength
Range [nm]
Reverse
Voltage [V]
Operating Temperature
[C]
Storage Temperature
[C]
Package
SD008-2161-112
240 to 320
5
-40 to +85
-55 to +125
TO-46
> Electrical and Optical Characteristics
Typical Characteristics (T=23°C unless specified)
Parameter
Test Conditions
Symbol
Min
Typical
Max
Unit
Dark Current
VR =0.1V
Id
-
1
100
pA
Diode Capacitance
Vbias = 0V; f = 1 MHz
CD
-
5
-
pF
Short Circuit Current
UVI=1.0
Isc
-
20
-
nA
Peak Spectral Sensitivity
= 300nm, VR = 0 V
λp
-
0.1
-
A/W
Rise Time
Tr
-
1
-
ns
Fall Time
Tf
-
1
-
ns
Shunt Resistance
VR = 10mV
Rsh
1
100
-
GΩ
Noise Equivalent Power
= 300nm
NEP
-
1.6
-
10-17W/Hz0.5
1m mason: v=w
W SoumflN—I unusual-n)
E E'"°E""E"”E E E
(I 2 I G I In
UV—A Powede/cm‘)
x‘ 1240 Avemda Mam Camarflln CA 93012 ~ thne (m5) 987
mg lwww vanoedghotcnlx m/
0 Zola Advanoed Photonlx. All ngns reservad.
SD008-2161-112
Page 2
Advanced Photonix, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 5/9/2019
http://www.advancedphotonix.com/
© 2018 Advanced Photonix. All rights reserved.
> Spectral Response
0
0.02
0.04
0.06
0.08
0.1
0.12
215 235 255 275 295 315
Responsivity,A/W
Wavelenght, nm
> UV-A Photocurrent
ans-on
2,5541: ,7i Tut Conditions: v=w
owe-I Sou-u: Sun Ugh
uE-oa
PhotocurrendnA)
l:
i
5
:
ELIE-09 /
EDEN”
5 8 III 12 14
UV INDEX
x‘ 1240 Avemda Acaso‘ Camarillo CA 93012 ~ Phone (305. 987
© 2015 Advanced anomx, All ngms reserved,
hug/MW dvancedghaln com/
SD008-2161-112
Page 3
Advanced Photonix, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 5/9/2019
http://www.advancedphotonix.com/
© 2018 Advanced Photonix. All rights reserved.
> UV-I Photocurrent
> Noise vs. Bias
6.E-17
6.E-16
6.E-15
6.E-14
1.E-02 1.E-01 1.E+00
Noise Current (A/rt_Hz)
Reverse Voltage (V)
CATHODE /‘
DIE DETAIL
DIMENSIONS IN INCHES
x‘ 1240 Avemda Acasc‘ Camarillu CA 93012 ~ Phone 1505p 987
hug //www advancedghammx com/ © 2018 Advanced Fhmomx All ngms reserved
SD008-2161-112
Page 4
Advanced Photonix, 1240 Avenida Acaso, Camarillo CA 93012 • Phone (805) 987-0146
Rev 5/9/2019
http://www.advancedphotonix.com/
© 2018 Advanced Photonix. All rights reserved.
> TO-46 Window Cap [SD008-2161-112]
>Soldering Conditions: 260˚C 1/16 inch away from case for 3 seconds max.
LEGAL DISCLAIMER
All products, product specifications, and data are subject to change without notice to improve reliability, function, design, or otherwise.
Advanced Photonix, its affiliates, agents, employees and all persons acting on its or their behalf (collectively, “Advanced Photonix”),
disclaim any and all liability for any errors, inaccuracies or incompleteness contained in any datasheet or in any other disclosure relating
to any product. Advanced Photonix makes no warranty, representation or guarantee regarding the suitability of the products for any
particular purpose or the continuing production of any product. To the maximum extent permitted by applicable law, Advanced Photonix
disclaims (i) any and all liability arising out of the application or use of any product, (ii) any and all liability, including without limitation
special, consequential or incidental damages, and (iii) any and all implied warranties, including warranties of fitness for particular
purpose, non-infringement and merchantability Statements regarding the suitability of products for certain types of applications are
based on Advanced Photonix’s knowledge of typical requirements that are often placed on Advanced Photonix products in generic
applications. Such statements are not binding statements about the suitability of products for a particular application. It is the
customer’s responsibility to validate that a particular product with the properties described in the product specification is suitable for use
in a particular application. Parameters provided in datasheets and / or specifications may vary in different applications and performance
may vary over time. All operating parameters, including typical parameters, must be validated for each customer application by the
customer’s technical experts. Product specifications do not expand or otherwise modify Advanced Photonix’s terms and conditions of
purchase, including but not limited to the warranty expressed therein. Except as expressly indicated in writing, Advanced Photonix
products are not designed for use in life-saving, or life-sustaining applications, or for any other application in which the failure of the
Advanced Photonix product could result in personal injury or death. Customers using or selling Advanced Photonix products not
expressly indicated for use in such applications do so at their own risk. No license, express or implied, by estoppel or otherwise, to any
intellectual property rights is granted by this document or by any conduct of Advanced Photonix. Product names and markings noted
herein may be trademarks of their respective owners.
MATERIALS SAFETY
This product is free of conflict minerals and meets REACH compliance. Please see website for reports.