LITEON 的 LTP-1557AKA 规格书

LIT Du PART NO. DESCRIPTION AllnGaP RED ORANGE LTP-1557AKA ANODE ROW


 


 !""#$%&'%'
(()*%$
%+(%,%(%
%%%%-
-(%'&-
$%(%'*%%%
'%.-
%./*$%*%%-

012 !""#"2345063
73 "2345 71892:1 1 70;0 <39=01 9%2 07 4260
81+>240"2704" 9%22342182403
211<?134230+27212642:2027>307394

 
9%2

 '  *$
 (
LITEL'] ll /'/ A. A.


 


997"011240"99"03041904201240±!"" !!@#<9011304>10307


LITEL'] ll CATHODE COLUMN 3


 


 
  (  
  (  
'  *$  
' *$
  (  
A '  *$  
  (  A
B   (  
C   (  
! '  *$  
 '  *$  
   (  
 '  *$  
   (  
LITEL'] ll PARAMETER MAXIMUM RATING UNIT Average Power Dissipation Per Dot 33 mW (1/10 Duty Cycle. 0.1 ms Pulse Width) Derating Linear From 253C Per Dot 0.17 mA/“C Reverse Voltage Per Dot 5 V Operating Temperature Range -35"C to +85‘C Storage Temperature Range -35"C to +85‘C PARAMETER SYMBOL MIN. TYP. MAX. UNIT TEST CONDITION Average Luminous Intensity I 2100 3800 tied I :XOmA 1/16Duty Peak Emission Wavelength Ap 621 rim IF:20mA Spectral Liiie Half—Width Al 18 rim IF:20mA Dominant Wavelength 7rd 615 rim IF:20mA Foiward Voltage any Dot V 2.05 2.6 V IF:20mA Reverse Current ariy Dot 1 100 HA V :SV Luminous Intensity Matching Ratio Iv—m 2:1 I :XOmA 1/16Duty


 

 !"#$
  
;04260>0411823043 "(
02D/4>247<4403043
!<3::90+!"1<910(73# C! "
;04260/4>247<4403043
04236024/4"043

!
"
"
0;0410,93260043 ,
8042360"80423<40260 3EB
342600"80423<40260 3EB
97040"80423<40"25A! 4"251023A""FAG?09>102368920
%&!"#$
      
;04260<"<1%3013: %!! B!! µ7 %HB!"A<3:
02D"11(2;09063 λ8 A " %H!"
8034290'29(73 ∆λ B " %H!"
"23(2;09063 λ7 A " %H!"
/4>247,932602:3 ,! A , %H!"
0;0410<44032:3 %!! µ,
H,
<"<1%3013:$23623 %"  %HB!"A<3:
30 <"<1 3013: 1 "021<407 >3 2 963 1014 27 9304 "?23 323
28845"230130% ""1%304232900I924260#0:0401810<4;0
LIT [fill m :3 so sac 5:9 mu m an: m h), w w mm m' w w v w w v v m ‘3‘ 204 so 50 mu Fsm Cwe WM M: 5W) m2 {ATM/Z ,uvwous Emcwcv [AM/Mm: \\"\<\’v i"?="" jnw="" swam="" vs.="">< mum="" 5n="" ”a="" l="" "pm="" m="" ‘="" z="" 3="" 2="" "="" '="" "a="" y="" w="" '5="" 7:="" 25="" 30="" my:="" ersm="" i)="" w="" m="" de="" mvmw="" m="" w»="" w="" "s="" ‘mvmzn="" u="" mu="" m="" we,="" mmm="" mum="" »\="" mm:="" ,mem="" o="" vuzujmzauagp="" w”="" ‘="" vc‘u="" av'tm'="" s]="" m="" \'\,\="" _="" w="" w="" p="" amm="" n="" h="" v="" mm="" ww="" my="" m="" 7;="" m="" mum="" mmmu="" um="" ma="" mu="" h="" mm:="" hm="" mm="" (m="" w="" mm="">


 

'%&
