Samtec Inc. 的 UMPS-VT Print 规格书
0T
00 [,079] [WP]
"7 ”3:; fl fiioLoza]
j
1; 5.20pm]
7XX7XXLX7X7VT7XX7XX7X
NO OFFOSITTONS
702 03 7041705
Woe, ”707, ”708‘
”mfltlo
LEAD STVLE
703.5, 3 5 mm
705.5, 5 5 mm
”707 5 7 5mm
W
. MATTE TN
76, Ion“ SELECTTVE GOLD TN CONTACT
AREA‘ 3p" GOLD ON TATL
‘VL, 10p“ SELECTTVE GOLD TN CONTACT
AREA‘ MATTE TIN ON TATL
[NOT AVATLABLE WTTH 703 5 LEAD STYLE)
‘5. SowsELECTIVE GOLD TN CONTACT
AREA‘ MATTE TIN ON TATL
[NOT AVATLABLE WTTH 703 5 LEAD STYLE)
PTCK AND PLACE PAD
(LEAVE BLANK FOR NO
OPTTONS
M
ORTENTATION
VVT VERTTCAL
T
1:.
E [ [» oz]
7 7
q T / fi
[,079] (ng- L SEE NOTE 4 q
mummy] (WP) 214L058]
”DH
11151.51
No OF . . . 1, . . . , . 1.
PosmoN A a C D E
M 432 905mm 200mm] 755mm] 200N179] scones]
4:3 1105[435] Aw[157| 955mm] 4uu[157| aou[315}
414 1305 [ 514] 6,00 [235] 11,es[,4591 s,oo[,2361 10.00 [394]
435 1505[593] zooms] 1365l537| 800[315] 1zoo[4721
4:5 1705mm 100M394] 1565[616] 1000mm] 14oo[551]
91:35:21: HT TABLE 3 m 19 05 [ 7501 12 00 [472] 17 65 [ 595] 12 1mm] 16 on [630]
UMPT LEAD LIMPS $1312 «G— w u" as 21 05 [ 329] 14.00 [,551] 19,55 [J74] 1400 [,551] 19.01: [ 709]
SWLE LEAD STVLE 413 5 415101631 ‘ 20[a1es] 3 se [0 145] 4:9 23 05 [ 907] 1600 [ 530] 21 65 [ 552] 15 no [ 530] 20 on [767]
03 5 705 5 707 5
40 25 05 1800 709 23 35 931 1B 00 709 22 OD 835
7015 SODIUM! ”“qu WINES“ 4155 e15[0242] eza[a244] sse[oz24] , [985' l l l l I l [ 1
05:. 1000[0 394] 1200 [0472] 1400mm] 4175 e15[o 321] 520w 323] new :02] PmPRrAkacE
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
DESIGNED AND DIMENSIONED IN MILLIMETERS[INCHES]
ALL DIMENSIONS REFERENCE
DO NOT
SCALE FROM
THIS PRINT
"B"
2.00 .079
(TYP)
6.20 .244
0.70 .028
"A"
"C"
C
L
C
L
01
"D"
2.00 .079
(TYP)
0.40 .016
(TYP)
"G"
"H"
C
L
FIG 1
UMPS-04-03.5-X-VT-SM SHOWN
2.24 .088
(TYP)
0.05 .002
C
L
SEE NOTE 4
OPTIONS
-SM: SURFACE MOUNT
*-T1: THROUGH HOLE FOR 1.57 [.062]PCB
*-T2: THROUGH HOLE FOR 2.36 [.093]PCB
TAIL
-03.5: 3.5 mm
-05.5: 5.5 mm
**-07.5: 7.5mm
LEAD STYLE
-T: MATTE TIN
-G: 10μ" SELECTIVE GOLD IN CONTACT
AREA, 3μ" GOLD ON TAIL
*-L: 10μ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
(NOT AVAILABLE WITH -03.5 LEAD STYLE)
*-S: 30μ" SELECTIVE GOLD IN CONTACT
AREA, MATTE TIN ON TAIL
(NOT AVAILABLE WITH -03.5 LEAD STYLE)
PLATING
-02, -03, -04, -05
**-06, **-07, **-08,
**-09, **-10
NO. OF POSITIONS
UMPS-XX-XX.X-X-VT-XX-XX-X
* = NOT TOOLED
** = NOT RELEASED
-VT: VERTICAL
ORIENTATION
(LEAVE BLANK FOR NO WELD TAB)
-WT: WELD TAB THROUGH HOLE
(LEAVE BLANK FOR NO PAD)
-K: POLYIMIDE PAD
PICK AND PLACE PAD
NOTES:
1. NOTE DELETED.
2. PARTS TO BE PACKAGED IN TAPE & REEL.
3. FOR QUANTITIES UP TO 49 PCS., NO LEADER, TRAILER OR REEL WILL BE SUPPLIED.
FOR QUANTITIES OF 50-124 PCS., NO LEADER OR TRAILER WILL BE SUPPLIED,
SPLICES MAY BE PRESENT.
4. HOLES IN THE SURFACE MOUNT TAILS MAY OR MAY NOT BE PRESENT, AT SAMTEC DISCRETION.
SHEET OF
MATERIAL:
ULTRA MICRO POWER SOCKET
BY:
UMPS-XX-XX.X-X-VT-XX-XX-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JOE Z
03/22/2017
2
1
SHEET SCALE: 6:1
INSULATOR: LCP
CONTACT: COPPER ALLOY
WELD TAB: COPPER ALLOY
F:\DWG\MISC\MKTG\UMPS-XX-XX.X-X-VT-XX-XX-X-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322
REVISION E
J_
[057]
17
[.025] (WP) 4.
E
H
F
w LL u w
1 q 1 15
2° MAX SWAY ‘ o 25 .010
t [EHHER DIRECUDN] ”1 L" {T‘EPD ] J
”E” *
(SEE TABLE LSHT 1]
fig
[. 39]
.7 2.00[ 077]
TABLE 4
No 0F , . . u ,1 1,
Posmon F K L
02 153mm] 035[0341A50[177]
03 157mm] 015mm] 650[256]
04 232 [091] 0.41 [.016] 7.01 [.276]
05 332mm] 041 [015] 701 [275]
015 432mm] 041 [me] 701 [275]
07 532 [209] 041 [me] 7.01 [.276]
0a 632 [249] 0,41 [,016] 7.01 [.276]
09 732 [205] 0,41 [,016] 7.01 [.2751
40 032 [ 323] 041 [016] 701 [275]
R0.50[020] HG 2
umpsomoajxwrsmww SHOWN
(DIFFERENT AS SHOWN, OTHERWBE SAME AS FIG 11
1 L
(SEE TABLE 3,5111 1)
rxcmmv NOVE
Eta:
THIS DOCUMENT CONTAINS CONFIDENTIAL AND
PROPRIETARY INFORMATION AND ALL DESIGN,
MANUFACTURING, REPRODUCTION, USE, PATENT RIGHTS
AND SALES RIGHTS ARE EXPRESSLY RESERVED BY SAMTEC,
INC. THIS DOCUMENT SHALL NOT BE DISCLOSED, IN WHOLE
OR PART, TO ANY UNAUTHORIZED PERSON OR ENTITY NOR
REPRODUCED, TRANSFERRED OR INCORPORATED IN ANY
OTHER PROJECT IN ANY MANNER WITHOUT THE EXPRESS
WRITTEN CONSENT OF SAMTEC, INC.
PROPRIETARY NOTE
**
"E"
(SEE TABLE 1,SHT 1)
0.25 .010
(TYP)
2° MAX SWAY
(EITHER DIRECTION)
C
L
FIG 2
UMPS-04-03.5-X-VT-SM-WT SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 1)
"F"
"K"
"L"
FIG 3
UMPS-04-03.5-X-VT-SM-WT-K SHOWN
(DIFFERENT AS SHOWN, OTHERWISE SAME AS FIG 2)
"J"
(SEE TABLE 3, SHT 1)
2.00 .079
0.50 .020
1.45 .057
0.64 .025
(TYP)
1.00 .039
2.00 .079
C
L
SHEET OF
ULTRA MICRO POWER SOCKET
BY:
UMPS-XX-XX.X-X-VT-XX-XX-X
DWG. NO.
DESCRIPTION:
DO NOT SCALE DRAWING
JOE Z
03/22/2017
2
2
SHEET SCALE: 2:1
REVISION E
F:\DWG\MISC\MKTG\UMPS-XX-XX.X-X-VT-XX-XX-X-MKT.SLDDRW
520 PARK EAST BLVD, NEW ALBANY, IN 47150
PHONE: 812-944-6733 FAX: 812-948-5047
e-Mail info@SAMTEC.com code 55322