Stewart Connector 的 SS-39200-085, 086 Drawing 规格书
DATE REV EON
APP'D. BY
/—PLUG BODY IELD
.454 [11.791
MAX
m I
* mm 11.021
W.
ONTACTS (a)
140 11.021 4» «
AI AI V I S
I .33 ( .31 I U— \—
18.41 > 17.91 ) .254 [6.71] 7
| | (4 12ch: (4 PLUS) MAX. _
I _ _ I I I I M—I—I
- I
I5 .1145 11.141
—~ 23415341 ~—
—> .124 13.151 .109 [am
—— .2411 [5.101 —— < 1.42="" [36.1]="" 1="" —="">
5001 WE ALIGNER LOAD BAR PRE—INSERTED PLUG
39200425 391007864 39I00—866 Bonggzvgiflm
24449
BTS
NOTES:
I. PLUG KIT CONSISTS OF:
PREilNSERTED PLUG BODY WITH SHIELD
LOAD BAR
WIRE ALIGNER
BOOT
2. MATERIALS:
PLUG BODY: CLEAR POLYCARBONATE. UL {TA-V0
BOOT : BLACK POLYCARBONATE. UL QA-VO
WIRE ALIGNER AND LOAD BAR: CLEAR POLYCARBONATE. UL SPVD
CONTACTS: COPPER ALLOY. SELECTIVE GOIJ] PMTING
SHIELD: COPPER ALLOY. NICKEL PLATE
3. FOR PRODUCT SPECIFICATION SEE PROZS-UI,
A. CONTACTS TERMINATE SOLID OR STRANDED CONDUCTORS BETWEEN
.033 [0.84] T0 .038 [0.97] OUTSIDE DIAMETER OF INSULATION.
@CABLES WITH OUTSIDE NOMINAL DIAMETERS OF.27O [6.86] TO .295
6. DIMENSIONS AND TOLERANCES COMPLY WITH TIA—I095 STANDARD
FORMERLY FCC/CFR 47. PART 68.
ACONTACT HEIGHT BEFORE TERMINATION.
AFTER TERMINATION. THE CONTACT HEIGHT IS ,237 [6,02] i005 [013],
8. PRODUCT DESIGNED FOR CATEGORY 6 AND 6A APPLICATIONS.
PLUG KIT CONSISTS OF I EACH SHIEIJIED PLUG BODY. LOAD BAR.
WIRE AUGNER. AND BOOT, PACKED IN ZIPPER BAG.
[7.49].
887392007086
BULK 50 MICRO—INCHES [I.27um]
BAGGED A 50 MICRO—INCHES [I.27um] 857392007085
PACKAGWG CONTACT PLATING PART NUMBER
IN MATING AREA
THIRD ANGLE PROJECTION
96L
“Mm (717) 23577512
1: Del group
. . §LI@IW@ILIII
IIIIS Susquehanna Tra'II South
GIen Rock. PA I7J2779I99
MIL}: //www.sIewurIconnecLor.com
DO NOT SCALE DRAWING
DRAWING IS SUBJECT TO
CHANGE WITHOUT NOTICE
TM: 8 CONDUCTOR, 8 POSITION SHIELDED PLUG, WITH LOAD BAR.
AND WIRE ALIGNER. .038 MAX DIA WIRE. .295 MAX CABLE
DIMENSIONS: INCHES [METRIC]
uNLEss OTHERWISE SPEIJEIEI)
TOLERANCES ARE 1.005 [0.13]
ms 1111mm AND TIIE 51mm MATTER 911m 111m ARE W 5'
wIIIDDIIIAL mu THE 2111mm" 2111mm 0F 51mm WNECTDR
BTS M 02712719
4w SHALL 1191 BE REPRwuch. com. 011 11501 IN ANY “AMER 1411140111 V.
mIm mm cmim or 51mm comEclm. IHIS anum W” B ‘
1m BE woman av ONE ow MORE or 1145 mums 115 mm:
JME m 02—14—19
ANGUS ARE 1 ‘I 51125547 3402599 1409515 £52412:
SHEET NO 7,537., mm, M NO. REV.
I OF I own: mum 1m BE PENDING CT390213 A0
I AutoCAD