LITEON 的 LTS-4802BJR-H1 规格书
LIT
Du
PART NO.
DESCRIPTION
AlInGaP SUPER RED
LTS-4802BJR—H1
Rt. Hand Decimal
!!"
###$%%
&&'#%
(
)
&*&
+
,$#%#+
-. /0 1 /23- !!" -./4-5 6/4/5 6/07819
-/06.:/3.;5/8/<.08210;7.==.63-/70>?-/3-1=.!16.=!
82121225=12071=.25100;@05=15.>126-1:.8/4-54=1913.
126?-/5.0.4!.2538=
-/0 8? 3;==.25 0.:.20.4!.25 6/07819 /0 6.0/42.6 5 7.==! ;26.=
8?7?.=320;!75/25/05.05.61260.8.35.6=/5A0.B3.88.258?
3;==.253-1=135.=/05/305312@.6=/:.2/28?3;==.25326/5/21265-.
0.4!.2501=.!153-.6-/06=/:/243;==.25108?10!7.=0.4!.25
/01778/31@8.
821 #
!!226.
5126.3/!18
LIT
U‘I
k
V “"73,va
”mm m I‘
Mr
MM \0
m ((m
m\ (m:
N"
w :z m m?
T
3 3W"
:3 5‘ [7 1M
m m {7'
886/!.20/201=./2!/88/!.5.=08.=123./0±!! C";28.005-.=?/0.25.6
LITEL'] ll
%%
$
D %%
E
LITEL'] ll
PARAMETER MAXIMUM RATING UNIT
Power Dissipation Per Segment 70 mW
( 1/10 Duty Cyele. 0.1ms Pulse Width)
Derating Linear From 25 C Per Segment 0.28 mA/ C
Reverse Voltage Per Segment 5 V
Operating Temperature Range
—35 C to +105 C
Storage Temperature Range
—35 C to +105 C
Solder Temperature 1/16 inch Below Seating Plane for 3 Seconds at 260 C
PARAMETER SYMBOL MIN. TYP. MAX. UNIT TEST CONDITION
Average Luminous Intensity I 200 650 ued IF:1mA
Peak Emission Wavelength hp 639 nm IF:20mA
Spectral Line Half-Width Al 20 nm IF:20mA
Dominant Wavelength 7rd 631 nm IF:20mA
Forward Voltage Per Segment V 2.0 2.6 V IF:20mA
Reverse Current Per Segment I 100 HA V :SV
Luminous Intensity Matching Ratio Iv—m 2:1 IF:1mA
!"#
?.=/00/715/2.=.4!.25 E !&
.1F$=?1=6;==.25.=.4!.25
;59938.>!0;80.&/65-" !
25/2;;0$=?1=6;==.25.=.4!.25
.=15/24/2.1=$=!.=.4!.25
!
!
.:.=0.*8514..=.4!.25 *
7.=15/24.!7.=15;=.124. 5G
5=14..!7.=15;=.124. 5G
86.=.!7.=15;=.D/23-.8?.15/24812.=.326015D
$%!"#
:.=14.;!/2;025.20/59 D µ36 H!
.1F!/00/2&1:.8.245- λ7 D 2! H!
7.35=18/2.18&/65- ∆λ 2! H!
!/2125&1:.8.245- λ6 D 2! H!
$=?1=6*8514..=.4!.25 * D * H!
.:.=0.;==.25.=.4!.25 µ*
H*
;!/2;025.20/59%153-/2415/ ! H!
5. ;!/2;0 /25.20/59 /0 !.10;=.6 ?/5- 1 8/4-5 0.20= 126 /85.= 3!@/215/2 5-15
177=B/!15.05-. !!/0/225.=215/218..A381/=14.".9.=.0720.3;=:.
LIT
LORI
m
’aa: sad am 65c ms 730 am
m.“ 5» (Mm
L mun mum \ v ‘wH mm
a
—20 w 50 an 90
~ :0ij
M94 «,wm ,umwus ,mc £1
1m New ngm v k um
km \5 rm 2 WCNT
, u;
30 4
«$40 m
:50 3:"5
r F“ A
win “in
3m 5%
70 7L ya, 32
5 ‘n u :c Lw m
u Hm my, mm :uuzr’ gum:
\va wwns n
u \x
\m "Amsz a w
\w w v.
Hum mu
a ~, ~ ~ A ~ M u
3 mm unsusuhauamma 2
am." ’yur’up n ,
n; \\x mm‘ \M. v u x 1- ‘\\ MD v\\
w -u um mm x «v m w
(mum-n PHH mm
Mm : w mm \ v v «1‘, {Aw \u H mm
&$%