Lascar Electronics 的 EL-WIFI-DTP+ 规格书
.‘ EasyLog
www.lascarelectronics.com/data-loggerswww.lascarelectronics.com/data-loggers
Issue 7 03/2019 Page 1 of 2
EL-WiFi-DTP+
Dual Channel External Thermistor
WiFi Temperature Sensor
• Measures temperature range -40°C to +125°C (-40°F to +257°F)
• Dual channel recording through two external thermistor probes
• Wirelessly stream and view data on the EasyLog Cloud, App or on a PC
• Sensor set up is easy using free PC software
• View and analyse multiple sensors, including graphing of historic data
• Configurable high and low alarms with indicator
• Sensor memory stores data even if WiFi is temporarily disconnected
The EL-WiFi-DTP+ measures the temperature of the environment in which
the two probes are situated. The probes are connected to the sensor via a
160mm Y splitter cable which is provided. Data is streamed wirelessly over any
compatible WiFi network and can be viewed on a PC using free software or
on the EasyLog Cloud or App.
To configure the sensor for use on a given wireless network, either connect
it via USB to a PC running EasyLog WiFi software on the network, or
configure wirelessly using the EasyLog Cloud app on a mobile phone with
access to the network. The sensor can then be placed anywhere within
range of the network. If the sensor temporarily loses connectivity with the
network, it will log readings until it is able to communicate again with the PC
application or EasyLog Cloud (max 30 days at 10 second sample interval).
The sensor is IEEE 802.11bgn* (2.4GHz) compliant, supports WEP, WPA/WPA2 encryption and enterprise networks (PEAP, TTLS,
FAST).
The EL-WiFi-DTP+ has a protection rating of IP40 and the probes IP67. The unit is freestanding, but can be attached to a wall or
surface using the bracket provided. The unit can be clipped in and out of the bracket as required.
SPECIFICATIONS
Minimum Typical Maximum Unit
Battery life >6 Months
USB supply voltage (@500mA) 4.5 5.0 5.5 Vdc
Operating temperature range -20 (-4) +60 (+140) °C (°F)
Logging period (user configurable) 10 sec 10 min 12 hrs
Transmission period (user configurable) 1 min 1 hr 24 hrs
Temperature measurement range -40 (-40) +125 (+257) °C (°F)
Temperature measurement resolution 0.01 (0.02) °C (°F)
Temperature display resolution 0.01
Temperature accuracy ±0.2°C/±0.4°F
(-15 to +80°C/
+5 to +176°F)
±0.6°C/±1.2°F
(-40 to +125°C/
-40 to +257°F) °C/°F
IP Rating
Logger IP40, Probe Tip IP67
(Bung fully inserted, not permanently powered, probe connectors
(including Y Splitter) fitted and fully inserted, device mounted vertically.)
Dimensions 82 x 70 x 32mm (3.22 x 2.75 x 1.26”)**
CALIBRATION CERTIFICATES NOW AVAILABLE
Lascar now offers a Traceable Calibration Certificate Service on Temperature Data Loggers. Using reference equipment
which has been calibrated by a UKAS/NIST accredited laboratory and using apparatus traceable to national or
international standards. For more information please see www.lascarelectronics.com.
ACCESSORIES
PSU-5VDC-USB-USA USB mains power
adapter for USA
PSU USB-UK USB mains power
adapter for UK
PSU USB-EU USB mains power
adapter for EU
EL-WiFi-Alert Audible and visual
alarm for EL-WiFi
sensors
EL-P-TP+ Replacement high
accuracy thermistor
probe
INCLUDED IN THE BOX
EL-WIFI WALL BRACKET Wall mounting
bracket for EL-WiFi
sensors
2x EL-P-TP+ 3m high accuracy
thermistor probes
CABLE USB A-MICRO B USB Type A to Micro B
EL-PROBE-Y-ADAPTOR-TP 160mm Y ADAPTOR
* MAC Address starting 98:8B:AD:2....... only
** Excluding probe and mounting bracket
EasyLog Cloud
Your Data. Anytime. Anywhere.
EasyLog C‘oud harnesses Ihe power of \OT [0 aulumate data
\oggmg and a‘erl nohilcahons, enabling you \0 momlor and
manage mu‘lip‘e dala \ogging dewces in drfrerem Igeanons
complexe‘y remoxe‘y The sysxem easi‘y sca‘es \o mee\ your
needs. Perfed for compac‘ sysmms wnn just a few measuring
poms, or corpora‘e summons wllh Ihousands of devices
around me globe.
Von mm reed to meals an uecuurn an WWW easy‘ugcluud mm be-(uve seunru up
Your moudearncmad dare \ouacr
Features at a glance*
“a
Smre your data Connect Cameo! data Easxly access Remote‘y Never rmss a Rewew and Keep (lack of
logging mumme users \aggers from yaur must manage aH 0f Crllwca‘ evem analyse yaur data evems
records wrtn vamab‘e mumple sues rmponanz data‘ you! data wmn flewlb‘e data mm and syalem
secuvely M the aeeaum m a smg‘e anywhere \oggmg advanced powerm acllwly wrm a
mom prwneges aeeoum dewces nonfreaudns graphmg delafled event
mncuonaluy log
“SCAR
e‘edronics
.‘ EasyLog
www.lascarelectronics.com/data-loggerswww.lascarelectronics.com/data-loggers
Issue 7 03/2019 Page 2 of 2
EL-WiFi-DTP+
Dual Channel External Thermistor
WiFi Temperature Sensor
Battery Life and Power Supply
The battery can be recharged (unit must be between 0 - 40°C) via a PC, a USB +5V wall adapter, or a portable USB battery pack
using the USB lead provided. It can also be permanently powered by a USB wall adapter or USB battery pack. Readings may be
affected while the internal battery is being charged. However, once charged, continued connection of the charger will have no
effect.
Battery life is dependent on: transmission period, WiFi encryption method, WiFi encryption key rotation frequency (determined by
the router/access point), signal strength between router/access point and WiFi device, presence volume and type of WiFi traffic
from other devices, sample rate and operating temperature.
Specifications liable to change without prior warning
EL-WiFi-WIN
Lascar’s WiFi software* is available as a free download from:
www.lascarelectronics.com/software/easylog-wifi. Easy to install and use,
EL-WiFi-WIN allows easy connection of sensors to a WiFi network. The user
can select where data is stored - the PC or the Cloud.
*Requires Windows 7, 8.1, 10