3M 的 5602-xx-0000-yyy 规格书
SM is a trademark 0| 3M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Serial Advanced Technology Attachment (SATA) Signal Cable
Signal Cable, Straight, Right Angle and Combination 5602 Series
Seven-position serial signal assembly•
Multiple variations in length and interface •
attachments
Point-to-point signaling•
Polarized interface insures proper alignment•
26 AWG solid-wire differential pairs•
Meets SATA Specification 1.0a•
See Regulatory Information Appendix (RIA) for •
chemical compliance information
Date Modified: October 14, 2008 TS-2111-D
Sheet 1 of 3
Physical
Insulator:
Material: High Temperature Thermoplastic
Flammability: UL 94V-0
Color: Black
Contact:
Material: Copper Alloy
Plating:
Wiping Area: 30 μ” [ 0.76 μm ] Gold
Underplating: 50 μ” [ 1.27 μm ] Nickel
Marking: 3M Logo
Electrical
Current Rating: 1.5 A
Insulation Resistance: 103 ΜΩ min.
Withstanding Voltage: 500 V
AC at sea level
Environmental
Temperature Rating: -40°C to +80°C
UL File No.: E86982
%
,EL;
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Serial Advanced Technology Attachment (SATA) Signal Cable
Signal Cable, Straight, Right Angle and Combination 5602 Series
TS-2111-D
Sheet 2 of 3
Right Angle to Right Angle
10.8
[0.43]
5.3
[0.21]
P2
P1
X
12.5
[.49]
12.5
[.49]
10.8
[0.43]
5.3
[0.21]
15.5
[.61]
P2
X
12.5
[.49]
P1
Note: The 3M Logo is located on the reverse side of P1 and P2.
Striaght to Right Angle
m
\_/<>
O/'\
ViVS
XX XXX
SM is a trademark of 8M Company.
3
Electronic Solutions Division
Interconnect Solutions
http://www.3M.com/interconnects/
3M is a trademark of 3M Company.
For technical, sales or ordering information call
800-225-5373
3M™ Serial Advanced Technology Attachment (SATA) Signal Cable
Signal Cable, Straight, Right Angle and Combination 5602 Series
TS-2111-D
Sheet 3 of 3
Ordering Information
5602 - XX - 0000 - XXX
Straight to Straight
15.5
[.61]
X
5.5
[.22]
14
[5.51]
P1 P2
PIN 1 PIN 7
15.5
[.61]
Wire List
Pin. No. P1 Wire Type Signal P2
No. 1Drain G 1
No. 2 Pair 1 A+ 2
No. 3 Pair 1 A- 3
No. 4Drain G4
Drain
No. 5 Pair 2 B- 5
No. 6 Pair 2 B+ 6
No. 7 Drain G 7
mm
(Inch)
± .127
± 3 ± .25
Tolerance Unless Noted
.0 0.0 0.00
mm
[ ] Dimensions for
Reference only
Note: Wire list applies to all cable configurations.
* If other lengths are desired, please contact your local 3M sales representative.
Note: The only mixed connector-type configuration available is with P1 straight and P2 right
angle (5602-21-0000-XXX)
P1 Connector Type:
1 = Right Angle
2 = Straight
P2 Connector Type:
1 = Right Angle
2 = Straight
Length in mm:*
500 = 500 mm
000 = 1 m
(RIA E1 & C1 Apply)
Regulatory Information Appendix
3M Electronic Solutions Division/Interconnect
EUROPE
Appendix E1: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product is RoHS Compliant 2005/95/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E2: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in the compliant pin area in excess of the maximum concentration value allowed but is
compliant by exemption under EU Commission Decision 2005/747/EC.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E3: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment as
amended by Commission Decision 2005/618/EC.
This product contains lead in the solder tail area in excess of the maximum concentration value allowed.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix E4: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical & Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC, as amended by EU Commission Decision 2005/717/EC, as amended by
EU Court of Justice Decision 2008/C 116/04
This product contains decaBDE in the insulating material in excess of the maximum concentration allowed for finished
products subject to EU RoHS that are placed on the EU market after June 30, 2008.
Unless otherwise stated by 3M in writing, this information represents 3M’s best knowledge and belief based upon information
provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.product Warranty stated below.
RIA-2217A-E
Fé’uflFfifififimfifiiififiqgmfifig Name and Content of HaLardous Substances or Elements
$114445“ fifififimfififimfi (Hazardous SubsLances or Elements)
(Part or Component Mme) $(Pb) 71 (Hg) m‘ (Cd) mm > gifififlt‘s (FEB) m #M (PBDE)
fifi?’b§‘§(cnntact plating) >< o="" 0="" o="" o="" o="" o;="" emi345wfi'fiiwfiefléfifimfihflfifiwl‘msimesl/ti136372006="" ummmummw="" |~.="" (tndmates="" chm="" [his="" hamrdnus="" suhslfinnc="" contained="" m="" all="" or="" the="" homogeneous="" materials="" for="" this="" si/t1136372006.="" )="" hart="" 15="" below="" the="" limit="" rcauncman="" m="" x:="" fimiififiéfiwfiji/‘mfirxafifimfi="" 1mmwfinfx‘mmnsynmayzooe="" trvememffieekd="" (indicates="" that.="" (ms="" hazardous="" substance="" conlaincd="" in="" at="" least="" one="" of="" the="" homokencous="" mammals="" used="" for="" this="" pen="" is="" above="" lhl‘="" limit="" mquirumont="" m="" sj/tl="" 1516372006,)="">
Appendix E5: European Union RoHS
Directive 2002/95/EC, Restriction of the Use of Certain Hazardous Substances in Electrical and Electronic Equipment, as
amended by EU Commission Decision 2005/618/EC.
This product contains lead in excess of the maximum concentration value allowed but is compliant by exemption under
Item 6 of the Annex to the Directive.
“RoHS Compliant 2005/95/EC” means that the product or part (“Product”) does not contain any of the substances in excess of
the maximum concentration values in EU Directive 2002/95/EC, as amended by Commission Decision 2005/618/EC, unless
the substance is in an application that is exempt under EU RoHS. Unless otherwise stated by 3M in writing, this information
represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
CHINA
Appendix C1: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that the
product or part does not contain any of the following substances in excess of the following maximum concentration values in any
homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or polybrominated
diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in writing, this
information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
In the event any product is proven not to conform with 3M’s Regulatory Information Appendix, then 3M’s entire liability and
Buyer’s exclusive remedy will be in accordance with the Warranty stated below.
Appendix C2: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for Certain
Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.
RIA-2217A-E
Vfifllfififififlfigfiimzwgmfi Name and Comem of Hazardous Substances or Elements
gumzm fifififimlfinkii (Hazardous Substances or Elements)
«mm M Componen‘ VJme) «(mm ,k ”‘19) m ma) mm mm» twm (mm 12% 1M5 «mm»
”amwal alloy) x O o o o o
O: fimfifififi$Mlfifl’15%WWWEJ/‘V‘AMHW‘WVfi‘3MWSI'THSSS 2006 fimmmmagwnv. Alndmmm Hm Hm hemmdnua mlmmme canMued
\n a” (M 11m homogeneous mummy: m m: pm 1,: below m Yum: mun-mm m SJ/Tllssarznm >
x. ézq’uifimrwmmfiwjmmmm mmmrhmMlmcmymaa one mmtxmnhm. (mmmes mm mm hmmom summon
(”Mann-vi m M mm m or m hunmgb-nanux mmul hm- Na my um Mm H mm mm mm mum-mam m iJ/nnmrznoa >
Important Notice
All statements, technical information, and recommendations related to 3M’s products are based on information believed to be reliable, but the accuracy or completeness
is not guaranteed. Before using this product, you must evaluate it and determine if it is suitable for your intended application. You assume all risks and liability associated
with such use. Any statements related to the product which are not contained in 3M’s current publications, or any contrary statements contained on your purchase order
shall have no force or effect unless expressly agreed upon, in writing, by an authorized officer of 3M.
Warranty; Limited Remedy; Limited Liability.
This product will be free from defects in material and manufacture for a period of 90 days from the time of purchase. 3M MAKES NO OTHER WARRANTIES INCLUDING,
BUT NOT LIMITED TO, ANY IMPLIED WARRANTY OF MERCHANTABILITY OR FITNESS FOR A PARTICULAR PURPOSE. If this product is defective within the warranty
period stated above, your exclusive remedy shall be, at 3M’s option, to replace or repair the 3M product or refund the purchase price of the 3M product. Except where
prohibited by law, 3M will not be liable for any indirect, special, incidental or consequential loss or damage arising from this 3M product, regardless of the
legal theory asserted.
Please recycle. Printed in USA.
© 3M 2008. All rights reserved.
RIA-2217A-E
3
3M Electronics Solutions Division
6801 River Place Blvd.
Austin, TX 78726-9000
U.S.A.
1-800-225-5373
www.3m.com/interconnects 3M is a trademark of 3M Company.
Appendix C3: China RoHS
Electronic Industry Standard of the People’s Republic of China, SJ/T11363-2006, Requirements for Concentration Limits for
Certain Hazardous Substances in Electronic Information Products.
This symbol, per Marking for the Control of Pollution Caused by Electronic Information Products, SJ/T11364-2006, means that
the product or part does contain a substance, as detailed in the chart below, in excess of the following maximum concentration
values in any homogeneous material: (a) 0.1% (by weight) for lead, mercury, hexavalent chromium, polybrominated biphenyls or
polybrominated diphenyl ethers (excluding decaBDE); or (b) 0.01% (by weight) for cadmium. Unless otherwise stated by 3M in
writing, this information represents 3M’s best knowledge and belief based upon information provided by third party suppliers to 3M.
The numerical reference in the symbol above should not be construed as a representation regarding the product’s life or an
extension of a product warranty. The product warranty is stated below. In the event any product is proven not to conform with
3M’s Regulatory Information Appendix, then 3M’s entire liability and Buyer’s exclusive remedy will be in accordance with the
product Warranty stated below.