Khadas 的 Edge-V Specifications 规格书
Edge-V Specifications
Model Basic Pro Max
SoC
Rockchip RK3399
Big Cluster CPU: Dual-core Cortex-A72 up to 1.8GHz
Little Cluster CPU: Quad-core Cortex-A53 up to 1.5GHz
Mali T864 GPU: OpenGL ES1.1/2.0/3.0/3.1, OpenVG1.1, OpenCL, DX11
4K VP9 and 4K 10bits H265/H264 video decoders, up to 60fps
1080P H.264 and VP8 video encoders
MCU [1] 8bit STM8S003 with Programmable EEPROM
SPI Flash 16MB
LPDDR4 [2] 2GB 4GB 4GB
EMMC 5.1 [2] 16GB 32GB 128GB
Wi-Fi AP6356S, 802.11a/b/g/n/ac
2X2 MIMO
AP6398S, 802.11a/b/g/n/ac
2X2 MIMO with RSDB [3]
Bluetooth V4.1 V5.0
Ethernet PHY 10/100/1000M RTL8211FD
HDMI 2.0a Type-A Female, up to 4K@60Hz, HDCP 2.2
HDMI CEC Yes
USB HOST USB3.0x1, USB2.0x1
USB Type-C One for Power only; One with DP1.2 support [4]
Input Voltage Range 5V to 20V
Battery Connector 2-Cell Battery Module
Pogo Pads for VIN System Power Input
Cooling Fan Header Controlled by PWM, with a 0.8mm Pitch Header
Buttons x3 (Power, Func, Reset)
Programmable LEDs Blue LED x1, White LED x1, Red LED x1
Camera
Interface: 4 lanes MIPI-CSI
Dual 13 MegaPixels Supported
Connector: 30 Pin 0.5mm Pitch FPC Connector
Display 4 lanes MIPI-DSI
4 lanes eDP 1.3, up to 10.8Gbps
Touch Panel 10PIN 0.5mm Pitch FPC Connector
M.2 Socket 4 full-duplex lane PCIe 2.1
M.2 2280 NVMe SSD Supported
LAN 10/100/1000M, Support WOL Feature [5]
TF Card SD 3.0, up to 256GB
RTC Battery Header 0.8mm Pitch Header
IR Receiver 2 Channels
Gesture Control APDS-9960
Digital Proximity, Ambient Light, RGB and Gesture Sensor [6]
Motion Tracking ICM-20602
6-axis: 3-axis gyroscope, 3-axis accelerometer
40 PIN 2.54mm Header USB, I2C, SPI, I2S, SPDIF, ADC, STM8S MCU IOs [7]
Mounting Holes Size M2 x 4
Board Dimensions 82.0 x 58.0 x 13.5 mm
Board Weight 31g
O/S Android Oreo, Ubuntu 18.04, Debian 9.0, and more
Linux Mainline Linux
BootLoader Mainline U-Boot
AI Features TensorFlow, Android NN(Neural Networks API)
Certifications CE, FCC, RoHS
[1] MCU: Power management, EEPROM for customization, and boot media(SPI Flash or EMMC) setup.
[2] We only use Samsung or Skhynix memory for all Khadas products, other lower cost solutions are available for ODM & OEM.
[3] RSDB: Real Simultaneous Dual Band, which lets Edge and other devices transmit and receive data over two bands at the same time.
[4] Edge can support dual independent display over USB-C, HDMI, eDP or MIPI
[5] WOL: Boot on or wake up Edge remotely over LAN through APP or webpage.
[6] Gesture: Can power on/off the Edge over gestures, this feature is disabled by default.
[7] GPIO: Most of the pinmap compatible with VIMs.