STMicroelectronics 的 L6382D 规格书
‘ ’l hie.cugmemed
HVSJ TPR
H‘GH BOOT
mums IC BIAS
swamp
GENERAYOR HSG
OUT
LSG
(:30
CSI
HEG
PFG
REF 6ND Vcc HSI LSI HEI PFI
This is information on a product in full production.
September 2014 DocID10972 Rev 8 1/21
L6382D
Power management unit for LED drivers
Datasheet - production data
Features
Integrated high voltage startup
4 drivers for PFC, half-bridge and auxiliary
MOSFETs
3.3 V microcontroller compatible
Fully integrate power management for all
operating modes
Internal two point VCC regulator
Overcurrent protection with digital output signal
Cross conduction protection (interlocking)
Undervoltage lockout
Integrated bootstrap diode
Applications
Dimmable / non-dimmable LED drivers
Description
The L6382D device is suitable for LED drivers
embedding a PFC stage and a half-bridge stage.
The L6382D includes 4 MOSFET driving stages
(for the PFC, for the half-bridge, and for the
auxiliary MOSFET) plus a power management
unit (PMU) featuring also a reference able to
supply the microcontroller in any condition.
In addition to increasing application efficiency, the
L6382D device reduces the bill of materials as
different tasks (regarding drivers and power
management) are performed by a single IC, which
improves application reliability.
Figure 1. Block diagram
SO-20
www.st.com
Contents L6382D
2/21 DocID10972 Rev 8
Contents
1 Device description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 3
2 Pin settings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.1 Pin connection . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
2.2 Pin description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 4
3 Maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
3.1 Absolute maximum ratings . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
3.2 Thermal data . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 6
4 Electrical characteristics . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 7
5 Typical electrical performance . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 11
6 Application information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
6.1 Power management . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
6.2 Startup mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 12
6.2.1 Save mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
6.2.2 Operating mode . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 13
6.2.3 Shutdown . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 14
7 Block description . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
7.1 Supply section . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
7.2 3.3 V reference voltage . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 16
7.3 Drivers . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 17
7.4 Internal logic, overcurrent protection (OCP) and interlocking function . . . 17
8 Package information . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 18
9 Order codes . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
10 Revision history . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . . 20
U}
DocID10972 Rev 8 3/21
L6382D Device description
21
1 Device description
Designed in high voltage BCD off-line technology, the L6382D is a PFC and a half-bridge
stage LED drivers controller equipped with 4 input pins and a high voltage startup generator
conceived for applications managed by a microcontroller, providing maximum flexibility. It
allows the designer to use the same LED drivers circuit for different lamp wattages/types
simply by changing the mC software.
The digital input pins - capable of receiving signals up to 400 KHz - are connected to level
shifters that provide the control signals to their relevant drivers. In particular, the L6382D
embeds one driver for the PFC pre-regulator stage, two drivers for the LED drivers half-
bridge stage (high voltage, and also including the bootstrap function) and the last one to
provide supplementary features.
A precise reference voltage (+3.3 V ± 1%) able to provide up to 30 mA is available to supply
the mC: this current is obtained thanks to the on-chip high voltage startup generator which,
moreover, keeps the consumption before startup below 150 A.
The chip was designed with advanced power management logic to minimize power losses
and increase application reliability.
In the half-bridge section, a patented integrated bootstrap section replaces the external
bootstrap diode.
The L6382D also integrates a function that regulates the IC supply voltage (without the need
for an external charge pump) and optimizes the current consumption.
Figure 2. Typical system block diagram
W&
/Zh/d
,s
^dZdͲhW
W&
Z/sZ
,Z'
WhDW
Z'h>dKZ
ϯ͘ϯs
^hWW>z
,
Z/sZ
KKd^dZW
WZKdd/KE
Z^KEEd
/Zh/d
ђ
>K
/E
3333333333
DDDDDDDDDD
Pin settings L6382D
4/21 DocID10972 Rev 8
2 Pin settings
2.1 Pin connection
Figure 3. Pin connection (top view)
2.2 Pin description
$09
3),
/6,
+6,
+(,
3)*
1&
735
*1'
/6*
9&&
95()
&6,
&62
+(*
1&
+968
1&
287
+6*
%227
3),
/6,
+6,
+(,
3)*
1&
735
*1'
/6*
9&&
95()
&6,
&62
+(*
1&
+968
1&
287
+6*
%227
Table 1. Pin description
Name Pin no. Description
1PFI
Digital input signal to control the PFC gate driver. This pin must be connected
to a TTL compatible signal.
2LSI
Digital input signal to control the half-bridge low-side driver. This pin must be
connected to a TTL compatible signal.
3HSI
Digital input signal to control the half-bridge high-side driver. This pin must be
connected to a TTL compatible signal.
4HEI
Digital input signal to control the HEG output. This pin must be connected to a
TTL compatible signal.
5PFG
PFC driver output. This pin is intended to be connected to the PFC power
MOSFET gate. A resistor connected between this pin and the power MOS
gate can be used to reduce the peak current. An internal 10 k resistor toward
ground avoids spurious and undesired MOSFET turn-on. The totem pole
output stage is able to drive the power MOS with a peak current of 120 mA
source and 250 mA sink.
6 N.C. Not connected.
7TPR
Input for two point regulator; by coupling the pin with a capacitor to a switching
circuit, it is possible to implement a charge circuit for the Vcc.
8GND
Chip ground. Current return for both the low-side gate drive currents and the
bias current of the IC. All of the ground connections of the bias components
should be tied to a trace going to this pin and kept separate from any pulsed
current return.
DocID10972 Rev 8 5/21
L6382D Pin settings
21
9LSG
Low-side driver output. This pin must be connected to the gate of the half-
bridge low-side power MOSFET. A resistor connected between this pin and the
power MOS gate can be used to reduce the peak current.
An internal 20 k resistor toward ground avoids spurious and undesired
MOSFET turn-on.
The totem pole output stage is able to drive power with a peak current of 120
mA source and 120 mA sink.
10 Vcc Supply voltage for the signal part of the IC and for the drivers.
11 BOOT
High-side gate drive floating supply voltage. The bootstrap capacitor
connected between this pin and pin 13 (OUT) is fed by an internal
synchronous bootstrap diode driven in phase with the low-side gate drive. This
patented structure normally replaces the external diode.
12 HSG
High-side driver output. This pin must be connected to the gate of the half
bridge high-side power MOSFET. A resistor connected between this pin and
the power MOS gate can be used to reduce the peak current.
An internal 20 k resistor toward OUT pin avoids spurious and undesired
MOSFET turn-on
The totem pole output stage is able to drive the power MOS with a peak
current of 120 mA source and 120 mA sink.
13 OUT
High-side gate drive floating ground. Current return for the high-side gate drive
current. Layout carefully the connection of this pin to avoid too large spikes
below ground.
14 N.C. Not connected.
15 HVSU
High voltage startup. The current flowing into this pin charges the capacitor
connected between pin Vcc and GND to start up the IC. While the chip is in
save mode, the generator is cycled on-off between turn-on and save mode
voltages. When the chip works in operating mode the generator is shut down
and it is re-enabled when the Vcc voltage falls below the UVLO threshold.
According to the required V
REF
pin current, this pin can be connected to the
rectified mains voltage either directly or through a resistor.
16 N.C.
High voltage spacer. The pin is not connected internally to isolate the high
voltage pin and comply with safety regulations (creepage distance) on the
PCB.
17 HEG
Output for the HEI block; this driver can be used to drive the MOS. An internal
20 k resistor toward ground avoids spurious and undesired MOSFET turn-
on.
18 CSO
Output of current sense comparator, compatible with TTL logic signal; during
operating mode, the pin is forced low whereas whenever the OC comparator is
triggered (CSI > 0.5 V typ.) the pin latches high.
19 CSI
Input of current sense comparator, it is enabled only during operating mode;
when the pin voltage exceeds the internal threshold, the CSO pin is forced
high and the half bridge drivers are disabled. It exits from this condition by
either cycling the Vcc below the UVLO or with LGI = HGI = low simultaneously.
20 VREF
Voltage reference. During normal mode an internal generator provides an
accurate voltage reference that can be used to supply up to 30 mA (during
operating mode) to an external circuit. A small film capacitor (0.22 F min.),
connected between this pin and GND is recommended to ensure the stability
of the generator and to prevent noise from affecting the reference.
Table 1. Pin description (continued)
Name Pin no. Description
Maximum ratings L6382D
6/21 DocID10972 Rev 8
3 Maximum ratings
3.1 Absolute maximum ratings
3.2 Thermal data
Table 2. Absolute maximum ratings
Symbol Pin Parameter Value Unit
V
CC
10 IC supply voltage (ICC = 20 mA) Self-limited
VHVSU 15 High voltage startup generator voltage range -0.3 to 600 V
VBOOT 11 Floating supply voltage -1 to VHVSU +V
CC
V
VOUT 13 Floating ground voltage -1 to 600 V
ITPR(RMS) 7 Maximum TPR RMS current ± 200 mA
ITPR(PK) 7 Maximum TPR peak current ± 600 mA
VTPR 7 Maximum TPR voltage(1)
1. Excluding operating mode.
14 V
19 CSI input voltage -0.3 to 7 V
1, 2, 3, 4 Logic input voltage -0.3 to 7 V
9, 12, 17 Operating frequency 15 to 400 KHz
5 Operating frequency 15 to 600 KHz
Tstg Storage temperature -40 to +150 °C
TJJunction temperature operating range -40 to +150 °C
Table 3. Thermal data
Symbol Parameter Value Unit
RthJA Maximum thermal resistance junction ambient 120 °C/W
DocID10972 Rev 8 7/21
L6382D Electrical characteristics
21
4 Electrical characteristics
(T
J
= 25 °C, V
CC
= 13 V, C
DRIVER
= 1 nF unless otherwise specified).
Table 4. Electrical characteristics
Symbol Pin Parameter Test condition Min. Typ. Max. Unit
Supply voltage
V
CCON
10 Turn-on voltage 13 14 15 V
V
CCOFF
10 Turn-off voltage 7.5 8.25 9.2 V
V
CCSM
10 Save mode voltage 12.75 13.8 14.85 V
VSMhys 10 Save mode hysteresis 0.12 0.16 0.2 V
V
REF(OFF)
10 Reference turn-off 5.7 6 6.4 V
IvccON 10 Startup current 150 A
IvccSM 10 Save mode current consumption
190 A
Tj = -40 °C to 150 °C 150 230 A
Ivcc 10 Quiescent current in operating
mode
LGI = HGI = high;
no load on VREF
2mA
Vz 10 Internal clamp voltage 16.5 18 V
High voltage startup
IMSS 15 Maximum current VHVSU > 50 V 20 mA
ILSS 15 Leakage current off state VHVSU = 600 V 40 µA
Two point regulator (TPR) protection
T
PR
st
10 Vcc protection level Operating mode 14.0 14.5 15.0 V
T
PR
(ON)
10 Vcc turn-on level Operating mode; after the first
falling edge on LSG 12.5 13 13.5 V
T
PR
(OFF)
10 Vcc turn-off level Operating mode; after the first
falling edge on LSG 12.45 12.95 13.48 V
7 Output voltage on state ITPR = 200 mA 2 V
7 Forward voltage drop diode At 600 mA forward current 2.3 V
7 Leakage current off state VTPR = 13 V 5 µA
Electrical characteristics L6382D
8/21 DocID10972 Rev 8
LSG, HEG and PFG drivers
V
OH(LS)
5, 9
HIGH output voltage
ILSG = IPFG = 10 mA
12.5 V
17 IHEG = 2.5 mA
V
OL(LS)
5, 9
LOW output voltage
ILSG = IPFG = 10 mA
0.5 V
17 IHEG = 2.5 mA
Source current capability
LSG and PFG 120 mA
HEG 50 mA
Sink current capability
LSG 120 mA
HEG 70
PFG 250
TRISE Rise time
LSG 115 ns
HEG 300 ns
PFG 60 ns
TFALL Fall time
LSG 75 ns
HEG 110 ns
PFG 40 ns
TDELAY
Propagation delay (input to
output)
LSG; high to low and low to
high 300 ns
HEG; high to low and low to
high 200 ns
PFG; high to low 250 ns
PFG; low to high 200 ns
RBPull-down resistor
LSG 20 K
HEG 50 K
PFG 10 K
HSG driver (voltages referred to OUT)
V
OH(HS)
12 HIGH output voltage IHSG = 10 mA 12.5 V
V
OL(HS)
12 LOW output voltage IHSG = 10 mA 0.5 V
12 Sink current capability 120 mA
12 Source current capability 120 mA
TRISE 12 Rise time Cload = 1 nF 115 ns
TFALL 12 Fall time Cload = 1 nF 75 ns
Table 4. Electrical characteristics (continued)
Symbol Pin Parameter Test condition Min. Typ. Max. Unit
DocID10972 Rev 8 9/21
L6382D Electrical characteristics
21
TDELAY 12 Propagation delay (LGI to LSG) High to low and low to high 300 ns
RB12 Pull-down resistor To OUT 20 K
High-side floating gate driver supply
ILKBOOT 11 V
BOOT
pin leakage current V
BOOT
= 580 V 5 µA
I
LKOUT
13 OUT pin leakage current V
OUT
= 562 V 5 µA
R
DS(on)
Synchronous bootstrap
diode on-resistance V
LVG
= HIGH 150
Forward voltage drop At 10 mA forward current 2.4 V
Forward current At 5 V forward voltage drop 20 mA
VREF
VREF 20 Reference voltage 15 mA load 3.267 3.3 3.366 V
20 Load regulation IREF = -3 to +30 mA -20 2 mV
20 Voltage change 15 mA load; Vcc = 9 V to 15 V 15 mV
VREF_LATCH 20 VREF latched protection 2 V
20 VREF clamp at 3 mA
V
CC
from 0 to V
CCON
during
startup; Vcc from VREF(OFF)
to 0 during shutdown;
V
REF
< 2 V
1.2 1.4 V
IREF 20 Current drive capability
-3 +30 mA
Save mode -3 +10 mA
Overcurrent buffer stage
VCSI 19 Comparator level 0.537 0.56 0.582 V
ICSI 19 Input bias current 500 nA
Propagation delay CSO turn off to LSG low 200 ns
18 High output voltage I
CSO
= 200 A
VREF
-0.5
V
18 Low output voltage I
CSO
= -150 A0.5V
Table 4. Electrical characteristics (continued)
Symbol Pin Parameter Test condition Min. Typ. Max. Unit
Electrical characteristics L6382D
10/21 DocID10972 Rev 8
DIM
Normal mode time out 70 100 130 µs
VREF enabling drivers 3.0 V
TED Time enabling drivers 10 µs
Logic input
1 to 4 Low level logic input voltage 0.8 V
1 to 4 High level logic input voltage 2.2 V
LGI Pull-down resistor 100 K
Table 4. Electrical characteristics (continued)
Symbol Pin Parameter Test condition Min. Typ. Max. Unit
Figure 4. UVLO thresholds [V] vs. T
Figure 5. V Zener voltage [V] vs. T
Figure 6. V [V] vs. T
Figure 1. Overcurrent protection threshold [V]
Figure 5. Propagation delays [ns] high to low
Figure 9. Propagation delays [ns] low to high
szmw
AM13715v1
DocID10972 Rev 8 11/21
L6382D Typical electrical performance
21
5 Typical electrical performance
Figure 4. UVLO thresholds [V] vs. TJFigure 5. VCC Zener voltage [V] vs. TJ
9FFRQ
9FFRII
$09
$09
Figure 6. VREF [V] vs. TJFigure 7. Overcurrent protection threshold [V]
vs. TJ
$09
$09
Figure 8. Propagation delays [ns] high to low
vs. TJ
Figure 9. Propagation delays [ns] low to high
vs. TJ
+6
/6
3)
$09
$09
+6
/6
3)
v
mum
Haw
mme
{ODus
Application information L6382D
12/21 DocID10972 Rev 8
6 Application information
6.1 Power management
The L6382D has two stable states (save mode and operating mode) and two additional
states that manage the startup and fault conditions (Figure 10): the overcurrent protection is
a parallel asynchronous process enabled when in operating mode.
The following paragraphs describe each mode and the condition necessary to shift between
them.
Figure 10. State diagram
6.2 Startup mode
With reference to the timing diagram in Figure 11, when power is first applied to the
converter, the voltage on the bulk capacitor builds up and the HV generator is enabled to
operate, drawing about 10 mA. This current, diminished by the IC consumption (less than
150 A), charges the bypass capacitor connected between pin Vcc and ground and makes
its voltage rise almost linearly.
During this phase, all IC functions are disabled except for:
the current sinking circuit on the VREF pin maintains the voltage low by keeping the
microcontroller connected to this pin disabled;
the high voltage startup (HVSU) that is ON (conductive) to charge the external
capacitor on pin Vcc.
6$9 (02'(
23(5$7,1*
02'(
6+87'2:1
9
&&
!9
&&21
9
&&
9
5()2))
9
5()
!9
7
('
!V
/*,ORZ
IRUPRUH
WKDQV
67$5783
9
&&
9
&&2))
RU
9
5()
9
9
&&
9
&&21
9
&&
9
5()2))
$09
DocID10972 Rev 8 13/21
L6382D Application information
21
As the Vcc voltage reaches the startup threshold (14 V typ.) the chip starts operating and
the HV generator is switched off.
To summarize:
– the high voltage startup generator is active
– VREF is disabled with an additional sinking circuit on pin VREF enabled
– TPR is disabled
– OCP is disabled
– the drivers are disabled
6.2.1 Save mode
This mode is entered after the Vcc voltage reaches the turn-on threshold; the VREF is
enabled in low current source mode to supply the C connected to it, the required wakeup
current of which must be less than 10 mA: if no switching activity is detected at the LGI
input, the high voltage startup generator cycles ON-OFF, keeping the Vcc voltage between
VccON and VccSM.
Summarizing:
– the high voltage startup generator is cycling
– VREF is enabled in low source current capability (IREF 10 mA)
– TPR circuit is disabled
– OCP is disabled
the drivers are disabled.
If the Vcc voltage falls below the VREF(OFF) threshold, the device enters the startup mode.
6.2.2 Operating mode
After 10 s in save mode and only if the voltage at VREF is higher than 3.0 V, on the falling
edge on the HGI input, the drivers are enabled as well as all the IC functions; this is the
mode corresponding to the proper lamp behavior.
To summarize:
– HVSU is OFF
– VREF is enabled in high source current mode (IREF < 30 mA)
– TPR circuit is enabled
– OCP is enabled
– the drivers are enabled
If there is no switching activity on LGI for more than 100 s, the IC returns to save mode.
Application information L6382D
14/21 DocID10972 Rev 8
6.2.3 Shutdown
This state permits to manage the fault conditions in operating mode and it is entered by the
occurrence on one of the following conditions:
1. Vcc < VccOff (undervoltage fault on supply)
2. VREF < 2.0 V (undervoltage fault on VREF)
In this state the functions are:
– The HVSU generator is ON
– VREF is enabled in low source current mode (IREF < 10 mA)
– TPR is disabled
– OCP is disabled
– the drivers are disabled
In this state if Vcc reaches VccOn, the device enters the save mode otherwise, if
Vcc < VREF(OFF), also the C is turned off and the device will be ready to execute the startup
sequence.
Figure 11. Timing sequences: TPR behavior
$09
DocID10972 Rev 8 15/21
L6382D Application information
21
Figure 12. Timing sequences: save mode and operating mode
$09
9FF60
95()
/*,
+968
9FF
9&&RQ
+*,
PV
7356ZLWFKLQJ
9FF2))
23(5$7,1*02'(
9FF60
95()
/*,
+968
9FF
9&&RQ
+*,
7356ZLWFKLQJ
9FF2))
23(5$7,1*02'(
Block description L6382D
16/21 DocID10972 Rev 8
7 Block description
7.1 Supply section
PUVLO (power undervoltage lockout): This block controls the power management of
the L6382D, ensuring the correct current consumption in each operating state, the correct
VREF current capability, driver enabling and high voltage startup generator switching. During
startup, the device sinks the current necessary to charge the external capacitor on pin VCC
from the high voltage bus. In this state, the other IC functions are disabled and the current
consumption of the whole IC is less than 150 A.
When the voltage on VCC pin reaches VccON, the IC enters the save mode where the
PUVLO block controls Vcc between VccON and VccSM by switching ON/OFF the high
voltage startup generator.
HVSU (high voltage startup generator): a 600 V internal MOS transistor structure
controls the Vcc supply voltage during startup and save mode conditions and it reduces
the power losses during operating Mode by switching OFF the MOS transistor. The
transistor has a source current capability of up to 30 mA.
TPR (two point regulator) and PWS: during normal mode, the TPR block controls the
PSW switch in order to regulate the IC supply voltage (VCC) to a value in the range
between TPR(ON) and TPR(OFF) by switching ON and OFF the PSW transistor
Figure 11.
– Vcc > TPRst: the PSW is switched ON immediately
– TPR(ON) < Vcc < TPRst: the PSW is switched ON at the following falling edge of
LGI
– Vcc < TPR(OFF): the PSW is switched OFF at the following falling edge on LGI
When the PSW switch is OFF, the diodes build a charge pump structure so that, connecting
the TPR pin to a switching voltage (through a capacitor) it is possible to supply the low
voltage section of the chip without adding any further external components. The diodes and
the switch are designed to withstand a current of at least 200 mARMS.
7.2 3.3 V reference voltage
This block is used to supply the microcontroller; this source is able to supply 10 mA in save
mode and 30 mA in operating mode. Moreover, during startup when VREF is not yet
available, an additional circuit ensures that, even sinking 3 mA, the pin voltage will not
exceed 1.2 V.
The reference is available until Vcc is above VREF(OFF); below that it turns off and the
additional sinking circuit is enabled again.
DocID10972 Rev 8 17/21
L6382D Block description
21
7.3 Drivers
LSD (low-side driver): it consists of a level shifter from 3.3 V logic signal (LSI) to Vcc
MOS driving level; conceived for the half-bridge low-side power MOS, it is able to
source and sink 120 mA (min).
HSD (level shifter and high-side driver): it consists of a level shifter from 3.3 V logic
signal (HGI) to the high-side gate driver input up to 600 V. Conceived for the half-bridge
high-side power MOS, the HSG is able to source and sink 120 mA.
PFD (power factor driver): it consists of a level shifter from 3.3 V logic signal (PFI) to
Vcc MOS driving level: the driver is able to source 120 mA from Vcc to PFG (turn-on)
and to sink 250 mA to GND (turn-off). It is suitable to drive the MOS of the PFC pre-
regulator stage.
HED (auxiliary driver): it consists of a level shifter from 3.3 V logic signal (HEI) to Vcc
MOS driving level; the driver is able to source 30 mA from Vcc to HEG and to sink 75
mA to GND.
Bootstrap circuit: it generates the supply voltage for the high-side driver (HSD).
A patented integrated bootstrap section replaces an external bootstrap diode. This
section together with a bootstrap capacitor provides the bootstrap voltage to drive the
high-side power MOSFET. This function is achieved using a high voltage DMOS driver
which is driven synchronously with the low-side external power MOSFET. For safe
operation, current flow between the BOOT pin and Vcc is always inhibited, even though
ZVS operation may not be ensured.
7.4 Internal logic, overcurrent protection (OCP) and interlocking
function
The DIM (digital input monitor) block manages the input signals delivered to the drivers
ensuring that they are low during the described startup procedure; the DIM block controls
the L6382D behavior during both save and operating modes.
When the voltage on pin CSI exceeds the internal reference of 0.5 V (typ.) the block latches
the fault condition: in this state the OCP block forces low both HSG and LSG signals while
CSO will be forced high. This condition remains latched until LSI and HSI are
simultaneously low and CSI is below 0.5 V.
This function is suitable to implement overcurrent protection or hard-switching detection by
using an external sense resistor.
As the voltage on pin CSI can go negative, the current must be limited below 2 mA by
external components.
Another feature of the DIM block is the internal interlocking that prevents cross conduction
in the half-bridge FETs. If by chance both HGI and LGI inputs are brought high at the same
time, then LSG and HSG are forced low as long as this critical condition persists.
Package information L6382D
18/21 DocID10972 Rev 8
8 Package information
In order to meet environmental requirements, ST offers these devices in different grades of
ECOPACK® packages, depending on their level of environmental compliance. ECOPACK
specifications, grade definitions and product status are available at: www.st.com.
ECOPACK is an ST trademark.
NOIIVOHIINEG‘
SEAT‘NG
PLANE
I EL
025 mm
GAGE PLANE
3:
-J:
DocID10972 Rev 8 19/21
L6382D Package information
21
Figure 13. SO-20 package outline
Table 5. SO-20 package mechanical data
Symbol
Dimensions (mm)
Min. Typ. Max.
A 2.35 2.65
A1 0.10 0.30
B 0.33 0.51
C 0.23 0.32
D (1) 12.60 13.00
E 7.40 7.60
e 1.27
H 10.0 10.65
h 0.25 0.75
L 0.40 1.27
k 0° 8°
ddd 0.10
B(
Order codes L6382D
20/21 DocID10972 Rev 8
9 Order codes
10 Revision history
Table 6. Order codes
Part number Package Packaging
L6382D SO-20 Tube
L6382DTR SO-20 Tape and reel
Table 1. Document revision history
Date Revision Changes
15-Nov-2004 1 First Issue
03-Jan-2005 2 Changed from “Preliminary Data” to “Final Datasheet”
23-Oct-2005 3 Many modified
19-Apr-2006 4 New template
22-May-2006 5 Typo error in block diagram, updated values in electrical
characteristics Table 6.
21-Mar-2007 6 Typo on Tab le 3
06-Jun-2013 7
Updated Table 3: Thermal data, Table 4: Electrical characteristics,
Table 5: SO-20 package mechanical data and Figure 9: Order codes.
Minor text changes.
01-Sep-2014 8
Updated main title on page 1 (replaced “microcontrolled ballast” by
“LED drivers”).
Updated Section : Features on page 1 (replaced “preheating” by
“auxiliary).
Updated Section : Applications on page 1 (replaced “ballast” by “LED
drivers”).
Updated Section : Description on page 1 (replaced “microcontrolled
electronic ballast” by “LED drivers” and “preheating” by “auxiliary).
Updated Section 1: Device description on page 3 (replaced “ ballast”
by “LED drivers”, added “half-bridge stage”, removed “like preheating
of filaments supplied through isolated windings in dimmable
applications.”, replaced Figure 2 by new figure).
Updated Table 1: Pin description on page 4 (removed “employed in
preheating isolated filaments”).
Updated Table 4: Electrical characteristics on page 7 (updated Min.
value of Vz symbol, replaced “Zener” by “clamp voltage”).
Updated Section 7.3: Drivers on page 17 (removed “and it is suitable
for the filament heating when they are supplied by independent
winding.”, replaced “heat” by “auxiliary”).
Updated Section 8: Package information on page 18 (updated titles,
reversed order of Figure 13 on page 19 and Table 5 on page 19,
minor modifications).
Minor modifications throughout document.
DocID10972 Rev 8 21/21
L6382D
21
IMPORTANT NOTICE – PLEASE READ CAREFULLY
STMicroelectronics NV and its subsidiaries (“ST”) reserve the right to make changes, corrections, enhancements, modifications, and
improvements to ST products and/or to this document at any time without notice. Purchasers should obtain the latest relevant information on
ST products before placing orders. ST products are sold pursuant to ST’s terms and conditions of sale in place at the time of order
acknowledgement.
Purchasers are solely responsible for the choice, selection, and use of ST products and ST assumes no liability for application assistance or
the design of Purchasers’ products.
No license, express or implied, to any intellectual property right is granted by ST herein.
Resale of ST products with provisions different from the information set forth herein shall void any warranty granted by ST for such product.
ST and the ST logo are trademarks of ST. All other product or service names are the property of their respective owners.
Information in this document supersedes and replaces information previously supplied in any prior versions of this document.
© 2014 STMicroelectronics – All rights reserved