3M 的 1183 Tape 规格书
, , Value , . Value
phyncal Prop eme: I” 2”,“, (Me MC) Electrlcal Pmflefile: [mum] (Meme)
Color - Visual Mane Tin ElectricaIResl'stance‘- Maximum 0.005 Q/inz
. . . , shielding Effectivenessz-Avemge
Adheslve Elecmcally Conductlve Acryhc mum _2_5 GHz 65 dB
Backing Tin Paled Copper Foil . Hal
Flame Retardaan Pass
. . Value
Mechanlcal Propellle: Imam, (Metric)
Backing Thickness - Nominal
1.4 mil (0.036 mm)
Total Thickness’
2.66 +/r 0.14 mils
(0.068 +/, 0.004 mm)
Adhesion to Steel’ - Minimum
25 oz/in [2.7 N/cm)
ww 3M com/regs
3M com/earn
1 of 2
3M™ EMI Tin-Plated Copper Foil Shielding Tape 1183
with Electrically Conductive Acrylic Adhesive
Data Sheet June 2021
Properties
Notes:
1. ASTM D1000 Test Method - properties measured at room temperature 73°F (23°C) unless otherwise stated
2. UL Recognized Flame Retardant per UL510A Standard, Category OARC2, File No. E17385
3. ASTM D4935 Test Method - properties measured at room temperature 73°F (23°C) unless otherwise stated
4. Test Method: MIL-STD-202 Method 307 maintained at 5 psi (3.4 N/cm2) measured over a 1 in2 surface area
a. Silver coated glass beads embedded in acrylic adhesive provide the electrical path between application substrate and foil backing
Product Description
3M™ EMI Tin-Plated Copper Foil Shielding Tape 1183 is a 2.66-mil (0.068 mm) thick tape
composed of a 1.4-mil (0.036 mm) tin-plated flat copper foil backing coated on one side with a
non-corrosive, electrically conductive acrylic pressure-sensitive adhesive supplied on a
removeable liner.
Commonly used for EMI/RFI shielding applications in the electronics industry and
for static charge draining, seaming shielded rooms, cable wrapping and surface contact to
non-solderable materials
Can be die-cut, is solderable and offers a multitude of uses in electrical design and test
laboratories for prototyping, design and troubleshooting
Adhesive requires no moisture, solvents, heat or other manner of preparation to affect
application
Flame Retardant per UL-510A Standard
Physical Properties Value
Imperial (Metric)
Electrical Properties Value
Imperial (Metric)
Color - Visual Matte Tin Electrical Resistance4 - Maximum 0.005 Ω/in2
Adhesive Electrically Conductive Acrylic Shielding Effectiveness3 - Average
300
kHz
–
2.5
G
Hz
6
8
dB
Backing
Tin Pated Copper Foil - Flat
Flame Retardant2 Pass
Mechanical Properties Value
Imperial (Metric)
Backing Thickness - Nominal 1.4 mil (0.036 mm)
Total Thickness1 2.66 +/- 0.14 mils
(0.0
6
8
+/
-
0.004
mm)
Adhesion to Steel1 - Minimum
25 oz/in (2.7 N/cm)
Breaking Strength1 - Minimum 18 lb/in (32 N/cm)
Shielding
Effectiveness
Many factors determine the true shielding effectiveness of a shielding tape, including type and
thickness of foil, adhesive type, intimacy of contact, smoothness of application surface,
frequency of the EMI signal, etc.
Agency Approvals &
Self Certifications
UL Component Recognized: UL510A Standard, Category OARC2, File No. E17385
For Regulatory information including RoHS, REACH, please visit www.3M.com/regs
Shelf Life & Storage
This product has a 5-year shelf life (from date of manufacture) when stored in humidity-
controlled storage (50°F/10°C to 80°F/27°C and <75% relative humidity).
Availability
3M™ EMI Tin-Plated Copper Foil Shielding Tape 1183 available from 3M authorized distributors
/ converters
Also available from 3M.com/oem or call 1.800.245.3573.
TEC
CAL STAT
www.3M.com
www.3M.com/oem
3M™ EMI Tin-Plated Copper Foil Shielding Tape 1183
with Electrically Conductive Acrylic Adhesive
2 of 2
TECHNICAL STATEMENT
Technical Information: The technical information, guidance, and other statements contained in this document or
otherwise provided by 3M are based upon records, tests, or experience that 3M believes to be reliable, but the
accuracy, completeness, and representative nature of such information is not guaranteed. Such information is
intended for people with knowledge and technical skills sufficient to assess and apply their own informed judgment to
the information. No license under any 3M or third party intellectual property rights is granted or implied with this
information.
Product Selection and Use: Many factors beyond 3M’s control and uniquely within user’s knowledge and control
can affect the use and performance of a 3M product in a particular application. As a result, customer is solely
responsible for evaluating the product and determining whether it is appropriate and suitable for customer’s
application, including conducting a workplace hazard assessment and reviewing all applicable regulations and
standards (e.g., OSHA, ANSI, etc.). Failure to properly evaluate, select, and use a 3M product in accordance with all
applicable instructions and with appropriate safety equipment, or to meet all applicable safety regulations, may result
in injury, sickness, death, and/or harm to property.
Warranty, Limited Remedy, and Disclaimer: Unless a different warranty is specifically stated on the applicable
3M product packaging or product literature (in which case such warranty governs), 3M warrants that each 3M
product meets the applicable 3M product specification at the time 3M ships the product. 3M MAKES NO OTHER
WARRANTIES OR CONDITIONS, EXPRESS OR IMPLIED, INCLUDING, BUT NOT LIMITED TO, ANY
IMPLIED WARRANTY OR CONDITION OF MERCHANTABILITY, FITNESS FOR A PARTICULAR
PURPOSE, OR ARISING OUT OF A COURSE OF DEALING, CUSTOM, OR USAGE OF TRADE. If a 3M
product does not conform to this warranty, then the sole and exclusive remedy is, at 3M’s option, replacement or
repair of the 3M product or refund of the purchase price. Warranty claims must be made within one (1) year from the
date of 3M’s shipment.
Limitation of Liability: Except for the limited remedy stated above, and except to the extent prohibited by
applicable law, 3M will not be liable for any loss or damage arising from or related to the 3M product, whether direct,
indirect, special, incidental, or consequential (including, but not limited to, lost profits or business opportunity),
regardless of the legal or equitable theory asserted, including, but not limited to, warranty, contract, negligence, or
strict liability.
Disclaimer: 3M industrial and occupational products are intended, labeled, and packaged for sale to trained industrial
and occupational customers for workplace use. Unless specifically stated otherwise on the applicable product
packaging or literature, these products are not intended, labeled, or packaged for sale to or use by consumers (e.g., for
home, personal, primary or secondary school, recreational/sporting, or other uses not described in the applicable
product packaging or literature), and must be selected and used in compliance with applicable health and safety
regulations and standards (e.g., U.S. OSHA, ANSI), as well as all product literature, user instructions, warnings, and
limitations, and the user must take any action required under any recall, field action or other product use notice.
Misuse of 3M industrial and occupational products may result in injury, sickness, or death. For help with product
selection and use, consult your on-site safety professional, industrial hygienist, or other subject matter expert. For
additional product information, visit www.3M.com
3M is a trademarks of 3M Company.
Electrical Markets Division
13011 McCallen Pass, Bldg. C Please Recycle. Printed in USA.
Austin, TX 78753 © 3M 2021. All Rights Reserved.
Phone: 800.676.8381 78-8124-4704-9 Rev D
www.3M.com/oem