2308033 Drawing 规格书
(V
4
,, s gamma Ls MVUuLISHLD RE,:ASED Tow :JhLmnon
(O mummy 20 B. , ALL mm: RESET/LL}
NOTES
T VATETTALS
CONTACT COR’E: ALLOY, TTA PLATED
HOUETNG PRETJS, COLOR DARK GREV
TLTTON FREERS‘, COLOR' DARH GREV
2, ARRLTCHLEL' bLES
AT AVRROL‘ED ACCORDTNG ETL ETLE E35337?
jT AJRJTO‘L‘ED ACCORDTNG TUV RHETNLAM} CENLELCATE NLMBER Reowzaee om FOR
OLLOT’TTHO CABLE TYPES FROM DEETNE} MAAUEACTURET‘TS'
TE CHLE 3N 737839;, 7 5mm? (TA '
TE CAjLE JN ZZTOZ/Tb, A m2 ' " A
TE CA3LE “N 2270260, 4 RATE Hz mm
TE CHLE 3N 73mm, 67m? {Tc AT'LGT
TE CABLE 3N 22mm, A m2 (T2 AT‘TGT
TE CASLE 1NZZTOEH, 4 WM Hz mm
BVSUN 635T) z bmmV/TZAT‘TG
BVS’JN 62 Arrm’mzm
BVSON ewmflmmg
HONGLTN )wcmza Arrml/TZAT‘TG
3 we common TE JART To -
23 we» TSOL’RLCR 2 a)
X'ZZTCOZZ'y :73)
X'T97T9?O') NM
1 NOTE REVWED
& MOULDTNG PRONTCTTCN DATE NARHTAG
A AREA FOR LASER RRTNTTAG )ATA HATRTX AAD 3AELTAUMEET
FRF3R3RFRWYTAT ELAN“
, RJRJRRPRP ART VUMjER
‘/ ’ VE7STOA CJSTOMER DRAWTHO
W LAST TWO )TGTTS OE YEAR T9
WW T‘EEH NL‘ABER
, D T‘EEHDAV L’T MOADAT}
, E FACTOR" CODE L’ : 37C7Ek ‘\T,T : TRUTNC‘T“)
L AAVUEACTUHVG LTVE IMZNANJAL, AZAUTOMATTCT
?
, HAM : SERTAL NUMBER {F OJUCTTON PER DAY}
A CABLE EOR REFERENCE OALY
A WHEV RUTTOV ANT) HQUSTAG RTHS ARE ALTGHED,
THE CCNAECTOR TS CORRECTLY TERMTAATED
MTNTVLH CABLE TNSERTTON LENGTH ’33 8 t 2 mm
T3 CHECK AT’T‘LTCATTSN ST’EC TTAVT3§TCA
EOR 2RORER CABLE CONVECTTOA
TT, FOR JACT’Ll-‘GTNG FORMAT AVD QLANTTTV SEE TOTVTHTOA
DTWEHS
EOR SGLATT CABLES FROM 5 5mm TC
OAS REEORE
77mm
DPLTCATTCN
REVISICAS
LT? )Escn Wm )ATE BM AND
AT REVTSED AOTES 500CT20T9 MZ VZ
B REVTSED FE? ECR’T973T9350 TEDEL‘ZDTE 3B E}
BT REVTSED FE? ECR’ZC’3T53SA EEOCTZUZZ 3R E}
C REVTSED FE? ECR’ZT’TCSTAT T9JULZUZT SM E}
p
L
”A 2308033'T AS SHOWN
\ , MODEL CCDE SLA’SK'T'ELVXX B
THIS }?A‘.’.‘]VC 13 A CONTROLLED DCCMENT "WNW. h
MRNH" z 9" ~ - TE Conncuwm
HEW ”mum: _ ,
Dwzwslms mu: [3 wuss , ,
mam my w w SHAVER) w” \ / , w ,L V x
mm A LET ‘TSE AOLARLOH 9,0 $OL,HET (ATMELTOR
a W 13 L mefl sirr
m 9312 :3: T087T33T04 , A
($7 3 ’LC i7 Aw, LAT cw SP;C
:NJLLELS tr :3. TH’ ‘ 33 ‘ 04 517E am my mwm NET ”mun 0
mam r mu mm , 3"“ d T TQ (NE? qu ,
SEE VOTES , A 3 C» v Lg LBLVL33 ,
CUS’OVTER DRAWTVG 5“” 3:? 3*” NW C
am 9 \3JT3T
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
5
6
7
8
9
CUSTOMER DRAWING
2308033
RAGHAVENDRA.K
17NOV2017
F.DENDAS 31JAN2018
O.LEIJNSE31JAN2018
3:2 1 2 C
108-133104
114-133104
-
SEE NOTES -
mm
0.5
0.5
0.5
-
-
3°
SOLARLOK 2.0 SOCKET CONNECTOR
-
-
20
20
00779
BY -
A1 REVISED NOTES
30OCT2019
MZ MZ
BREVISED PER ECR-19-019350
18DEC2019
SB FD
B1 REVISED PER ECR-20-015354
28OCT2020
SR FD
CREVISED PER ECR-21-108141
19JUL2021
SM FD
( )20
( )35
( )93,6
53,8
DIMENSIONS BEFORE APPLICATION
NOTES:
1. MATERIALS:
CONTACT : COPPER ALLOY, TIN PLATED
HOUSING: PPE+PS; COLOR: DARK GREY
BUTTON: PPE+PS; COLOR: DARK GREY
2. APPLICABLE CABLES:
A) APPROVED ACCORDING UL FILE E353372 FOR SOLAR CABLES FROM 5.5 mm TO 7.2 mm
B) APPROVED ACCORDING TUV RHEINLAND CERTIFICATE NUMBER R60152499.0001 FOR
FOLLOWING CABLE TYPES FROM DEFINED MANUFACTURERS:
TE CABLE PN 2328394, 2.5 mm2 (14 AWG)
TE CABLE PN 2270245, 4 mm2 (12 AWG)
TE CABLE PN 2270260, 4 mm2 (12 AWG)
TE CABLE PN 2328400, 6 mm2 (10 AWG)
TE CABLE PN 2270215, 4 mm2 (12 AWG)
TE CABLE PN 2270259, 4 mm2 (12 AWG)
BYSON 6351D 2.5mm 2/14AWG
BYSON 6352D 4mm 2/12AWG
BYSON 6353D 6mm 2/10AWG
HONGLIN DPN4012A20 4mm 2/12AWG
3. MATING CONNECTORS, TE PART NO.:
2315176-1 (SOLARLOK 2.0)
x-2270024-y (PV4-S)
x-1971920-y (PV4-PM)
4. NOTE REMOVED
MOULDING PRODUCTION DATE MARKING
AREA FOR LASER PRINTING DATA MATRIX AND PARTNUMBER
PPPPPPPPPVYYWWDFL#####
- PPPPPPPPP = PART NUMBER
- V = VERSION CUSTOMER DRAWING
- YY = LAST TWO DIGITS OF YEAR 19
- WW = WEEK NUMBER
- D = WEEKDAY (1 MONDAY)
- F = FACTORY CODE (S = SZCZECIN,T = TRUTNOV)
- L = MANUFACTURING LINE (M=MANUAL, A=AUTOMATIC)
- ##### = SERIAL NUMBER (PRODUCTION PER DAY)
CABLE FOR REFERENCE ONLY
WHEN BUTTON AND HOUSING RIBS ARE ALIGNED,
THE CONNECTOR IS CORRECTLY TERMINATED
MINIMUM CABLE INSERTION LENGTH 53.8 ± 2 mm
10. CHECK APPLICATION SPEC 114-133104
FOR PROPER CABLE CONNECTION
11. FOR PACKAGING FORMAT AND QUANTITY SEE 107-133104.
P/N 2308033-1 AS SHOWN
MODEL CODE: SLK-SK-1-BL-XX
SCALE 1:1
6
C01
5
9
A01
B01
B02
4 ‘ 5 P
" 5 WWW ‘5 “WINS“ “MW *0" “WWW Z: mwsww
(9 WWW 20 B" ' A“ "W5 “5“” m mm um mg m W9
SEE SHEET \
1 )
D \ MENS \OVS AETE? ADPL \ CANON
C C
o’
B B
THIS }?A‘.’.‘]VC 13 A COATROLLE} DCCMENT "WNW. h ‘E W
min "EN? A?” ~ - TE Conncuwm
NEW ‘A AMHE) _ ,
Dwzwslms gvouxmcis wuss , ,
owmwlsi $”ECI' n; A?“ 5HA\ZC\5 WP” \ / , w ,\ V ‘
mm A LE‘ K48E AOLARLOK 9,0 $k)k,KET (HOMELTOR
a W 13 Pnnmv sirr
3 C H
A @i 7 971$ Hg \osimxoa , A
(17 3 ’LC i7 Aw, LAY cw SP;C
:NJLLELS tr :3“ H/r ‘ 33 ‘ M 5m am my ma‘hm: N0 ”mun 0
WW r m mm , A d x «a (NE? W ,
SEE VOTES , A3 C» v a E3WL33 ,
CUS’OV‘ER DRA‘A‘WE 3“” 3:? SE” NW C
um § \3/131 A
A3
DIMENSIONS:
0 PLC
1 PLC
2 PLC
3 PLC
4 PLC
ANGLES
D D
C
B
A
C
B
A
432 1
OF
SCALE SHEET REV
NAME
SIZE CAGE CODE DRAWING NO
TOLERANCES UNLESS
OTHERWISE SPECIFIED:
DWN
CHK
APVD
MATERIAL FINISH
REVISIONS
P LTR DATE APVD
DWN
DESCRIPTION
ALL RIGHTS RESERVED.
RELEASED FOR PUBLICATION
CCOPYRIGHT
THIS DRAWING IS UNPUBLISHED.
PRODUCT SPEC
APPLICATION SPEC
WEIGHT
1470-19 (3/13)
RESTRICTED TO
THIS DRAWING IS A CONTROLLED DOCUMENT.
TE Connectivity
CUSTOMER DRAWING
2308033
RAGHAVENDRA.K
17NOV2017
F.DENDAS 31JAN2018
O.LEIJNSE31JAN2018
3:2 2 2 C
108-133104
114-133104
-
SEE NOTES -
mm
0.5
0.5
0.5
-
-
3$
SOLARLOK 2.0 SOCKET CONNECTOR
-
-
20
20
00779
BY -
-SEE SHEET 1
-
- -
( )26,3
DIMENSIONS AFTER APPLICATION
SCALE 1:1
8
D01
7