TE Energy & Utilities 的 Solarlok 2.0 Connector 规格书
NEED PRODUCT
GROUP PHOTO
INDUSTRIAL /// SOLARLOK 2.0 CONNECTOR
TE Connectivity’s (TE) SOLARLOK 2.0 connector is a tool-less
field installable product using Insulation Displacement Contact
(IDC) technology. Offering the installer an easy, quick and reliable
connection from the PV Cable to the PV Panel. This incorporates
the SOLARLOK 1500V PV4-S interface and meets the latest solar
PV needs. SOLARLOK 2.0 connectors are available in both male and
female versions and are gel-filled, which is a unique feature in the
Solar market to ensure IPx8 water ingress protection.
Benefits
• Avoid cable stripping by simply plugging in the cable
and snapping on the button to terminate
• Provides Insulation Displacement Contact (IDC)
technology
• Reduce total applied cost of value chain
• Accelerate the termination process with loose parts to
handle and no customs tools required
• Reduce 80% installation time in comparison to market
standard PV DC connectors (with multi-components
and crimp-contacts)
• Unique gel-filling ensure IPx8 water ingress protection
(1m/24hours)
• Mates with the PV4-S and PV4-PM connectors
SOLARLOK PV4-S DC Connector: 2270024-1 2270025-1
SOLARLOK PV4-PM Connector: 1971919-1 1971920-1
SOLARLOK 2.0
CONNECTOR
Applications
• PV Installations
• PV Systems
• Inverters
Electrical
• UL 15 A and TÜV 25 A: 2.5 mm2 / 14 AWG (at 85°C)
• UL 20 A and TÜV 30 A: 4.0 mm2 / 12 AWG (at 85°C)
• UL 30 A and TÜV 35 A: 6.0 mm2 / 10 AWG (at 85°C)
Mechanical
• 2.5 mm2 / 14 AWG
• 4.0 mm2 / 12 AWG
• 6.0 mm2 / 10 AWG
• Applicable for solar cables with an outer
diameter of 5.9mm up to 7.2mm
Specifications
• Product Specification: 108-133104
• Application Specification: 114-133104
• 1500V - UL6703
• 1500V - IEC62852 pending
• CE certification pending
Materials - Cover and Base Housing
• PPE & PS
• Tinned copper alloy
• Stainless steel
\\ \
INDUSTRIAL /// SOLARLOK 2.0 CONNECTOR
SOLARLOK 2.0 CONNECTOR
Description Part Number
SOLARLOK 2.0 Pin Connector 2315176-1
SOLARLOK 2.0 Socket Connector 2308033-1
SOLARLOK 2.0 kit, Pin and Socket Connector 2347245-1
USA: +1 (800) 522-6752
Canada: +1 (905) 475-6222
Mexico: +52 (0) 55-1106-0800
Latin/S. America: +54 (0) 11-4733-2200
Germany: +49 (0) 6251-133-1999
UK: +44 (0) 800-267666
France: +33 (0) 1-3420-8686
The Netherlands: +31 (0) 73-6246-999
China: +86 (0) 400-820-6015
te.com
© 2020 TE Connectivity. All Rights Reserved. SOLARLOK, TE, TE Connectivity, and the TE connectivity (logo) are trademarks of the TE Connectivity.
Other logos, product and Company names mentioned herein may be trademarks of their respective owners.
While TE has made every reasonable effort to ensure the accuracy of the information in this brochure, TE does not guarantee that it is error-free, nor does TE make any
other representation, warranty or guarantee that the information is accurate, correct, reliable or current. TE reserves the right to make any adjustments to the information
contained herein at any time without notice. TE expressly disclaims all implied warranties regarding the information contained herein, including, but not limited to, any
implied warranties of merchantability or fitness for a particular purpose. The dimensions in this catalog are for reference purposes only and are subject to change without
notice. Specifications are subject to change without notice. Consult TE for the latest dimensions and design specifications.
1-1773967-7 JN 03/2020
Product Selection Information
2315176-1 2308033-1
INSERT CABLE
RECOMMENDED TOOLS ACCESSORIES
PRESS BUTTON
(terminate cable)
Note: for detailed instructions, check Application Specification 114-133104
1. 2.
EASY TO USE IN 3 STEPS
3.
READY
(fully closed)
SOLARLOK hand tool
2341979-1
SOLARLOK delatch tool
2342988-1
Dust Cap for
Male Housing
2232228-1
Dust Cap for
Female Housing
2232227-1