Ezurio 的 Sentrius IG60 AWS IOT GG Prod. Brief 规格书
rd SentriusTM IGGO
L I V CONNECTIVITY
*2 Wireless IOT Gateway With AWS IOT Greengrass
SECURE, OUT-OF-THE-BOX WIRELESS IOT MEETS AWS
FEATURES AT A GLANCE
. ‘ ,. RUGGED CONNECTIVITY WITH MANY INTERFACES
2,: qualified
aWs device
e SIGNED AND SECURED AT EVERY LAYER
‘0 READY IN MINUTES FOR QUICK DEPLOYMENT
. APPLICATION AREAS
' ’ _ OVER—THE—AIR UPDATES FOR REALTIME SECURITY ;
GLOBAL CERTIFICATIONS Si
V
INDUSTRY-LEADING SUPPORT
A
Interested in Laird’s SentriusTM IG60 Gateway?
Visit us at https://connectivity.lairdtech.com/IG60
The SentriusTM IG60 Gateway with AWS IoT Greengrass is the best way
to gather actionable IoT intelligence from your products. Enable just-in-
time maintenance, capture wireless and wired sensor data, and so
much more with the IG60 that’s specifically made to simply connect
out-of-the-box, via high-performance Wi-Fi, to the AWS IoT Greengrass
Edge and speed your IoT application to market.
Our pre-configured AWS IoT Greengrass sandbox is built with security
and stability at the forefront. Hardware root of trust and secure boot
ensure only trusted software runs on the device. Additionally, the
IG60’s rugged 802.11ac 2x2 MIMO Wi-Fi is reliable even in most
challenging RF environments.
Easily write scripts in AWS and execute across hundreds of devices. Set
triggers and actions to address problems before they escalate. And do it
all with confidence that your device is secure and stable with Laird-
issued OTA updates. The IoT has never been easier.
▪ Best-in-Class Wi-Fi Performance – 2x2 MIMO 802.11ac Wi-Fi supports
more robust wireless connections via additional spatial streams
▪ Multiple Ways to Connect – Wi-Fi, Bluetooth 5, Ethernet, Serial, and
USB interfaces available, with CAT-1 LTE connectivity coming soon
▪ Easy to Configure – Our smartphone app easily connects the IG60 to
Wi-Fi and creates an AWS IoT Greengrass core in your environment
▪ Enterprise Security at the Core – Laird’s Chain of Trust Architecture
uses signed hardware and software keys and a secure filesystem to
ensure only trusted software runs on the device
▪ Continuous OTA Updates – Laird keeps IG60s continuously patched
from security vulnerabilities with over-the-air updates
▪ Easy to Deploy and Control – AWS IoT Greengrass makes deploying
and managing devices easy, with integrated scripting for applications
▪ Local Backup Storage Options – Onboard SD Micro slot provides the
necessary storage to record data long-term on the device
▪ Worldwide Regulatory Approvals – Radio Certified for FCC, IC, and
CE, and Hardware Certified by UL, CE, and IEC
Gather data via Bluetooth 5, Ethernet, Serial, and USB, and then send it over
high-performance 2x2 MIMO 802.11ac Wi-Fi to the cloud.
Machine Condition Monitoring
Industrial Devices and Sensors
Healthcare and Medical Devices
Our Chain of Trust architecture creates secure devices that only run
approved software and with secured file systems.
Connect to Wi-Fi via our smartphone app and start transmitting live data to
AWS within minutes.
Laird monitors and patches for security exploits and deploys fixes to your
gateway, so you’re always ahead of vulnerabilities
Regulatory compliance for FCC, IC, CE, as well as UL hardware certification
and Bluetooth SIG Qualification
Laird’s Tier 2 and FAE support bring expert assistance to your integration,
working with you and our engineering team to reduce your time to market.
La I I‘d ) CONNECTIVITY
mm.
rwmomm
mukwv
Your Application
Lam bdas
Laird Gateway
Pymon SDK ““5"“
Core
CelluIar BIuelooIh
Elhemel Storage
SPECIFICATIONS
ORDERING INFORMATION
—
Sentrius IG60
Product Brief
Interested in Laird’s SentriusTM IG60 Gateway?
Visit us at https://connectivity.lairdtech.com/IG60
Category
Feature
Specification
Modular SoM Core
MPU
Atmel/Microchip SAMA5D36 Cortex A5, 536 MHz
Wireless Interface
Marvell 88W8997/88PG823
RAM
256 MB LPDDR RAM
Flash Storage
512 MB NAND Flash
External Interfaces
Serial
1x DB9 RS232/422/485 w/ 1.5 KV isolation with support for Modbus (master, slave, sniffer)
and proprietary protocols
Ethernet
1x 10/100 Mbit/s
1x 10/100/1000 Mbit/s with IEEE 1588
USB
1x USB 2.0 Host
SD Card
1x MicroSD slot (SDHC, SD Card 2.0) for additional external storage
Antenna Port
2x SMA Connector
Wireless Interfaces
Wi-Fi
802.11ac with 2x2 MU-MIMO
Bluetooth
Bluetooth 5 (LE Coded PHY coming soon)
LTE
Cat-1 LTE (coming soon)
Security
Standards
WEP, WPA, WPA2
Dynamic
802.1X Extensible Authentication Protocol Types (EAP-FAST, EAP-TTLS, PEAP-GTC, PEAP-
MSCHAPv2, LEAP)
Chain of Trust Architecture
Secure boot, hardware root-of-trust, encrypted file systems, cryptographic accelerator
Updates
Continuous over-the-air updates from Laird for 3-years
Software
Operating System
Laird Linux
IoT Platform Support
Amazon Web Services (AWS) with integrated support for AWS IoT Greengrass
Provisioning
Connect to Wi-Fi with companion smartphone app for Android and iOS
Physical
Dimensions
85mm x 22mm 100mm
Contents
Box Contents
DIN-rail and wall mount bracket, power adapter, serial loopback adapter, 2x SMA antennas
Environmental
Operating Temperature
-30° to +85°C (-22° to +185°F)
Relative Humidity
0-95% Non-condensing
Mounting
DIN-rail or wall mount
Electrical
Input Voltage
9-30 V DC
Certifications
RF Approvals
FCC / IC / CE (pending)
Hardware
CE, UL/IEC62368-1 (pending)
For full specifications on the IG60, please see the appropriate datasheet.
Part
Description
455-00008
SentriusTM IG60 Gateway Starter Kit with AWS IoT Greengrass-Enabled Software Build