Laird Thermal Systems, Inc. 的 108161070003 规格书
THERMAL
SYSTEMS
/ |~ [23705] —-|
1—
( * ) RED
1.575 AWG 22 STRANDEDTEFLON
[40.0] 6.0 [152.4] LENGTH
J— (-) BLACK
com FACE THICKNESS (TA)
P: —_f_
HOT FACE 0.130 [ 3.3a]
Ceramic Marenm: Alumina (N202)
SolderConsvuctinn:133°c,aismum Tin(BiSn) ‘NCHES [MM]
PowerCycling PC Series PC7-16-F1-4040-TA-W6
MFG Part Number: 108161070003
The PC7-16-F1-4040-TA-W6 is a thermoelectric cooler designed for
thermal cycling between multiple temperature set points and is ideal for
applications in healthcare among others, where fast temperature changes
are required. The thermoelectric module is specially constructed to
reduce the amount of stress induced on the thermoelectric elements
during operation. It has a maximum Qc of 71.6 Watts when ΔT = 0 and a
maximum ΔT of 70.5 °C at Qc = 0.
PowerCycling PC Series Thermoelectric Cooler
Features
●
High thermal cycling capability
●
Precise temperature control
●
Reliable solid-state operation
●
No sound or vibration
●
RoHS-compliant
Applications
●
Thermoelectric Modules Accelerate PCR Thermal Cycling
●
DNA Amplification (PCR)
ELECTRICAL AND THERMAL PERFORMANCE
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00 9.00
Operating Current (Amps)
0.00
10.00
20.00
30.00
40.00
50.00
60.00
70.00
80.00
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 5.00 10.00 15.00 20.00 25.00
Operating Voltage (Volts)
0.00
10.00
20.00
30.00
40.00
50.00
60.00
70.00
80.00
Qc (Watts)
Heat Pumped at Cold Side
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00 9.00
Operating Current (Amps)
0.00
5.00
10.00
15.00
20.00
25.00
Operating Voltage (Volts)
Current vs Voltage (I vs V)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
' THERMAL
Li) SYSTEMS
PowerCycling PC Series PC7-16-F1-4040-TA-W6
MFG Part Number: 108161070003
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00 9.00
Operating Current (Amps)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 5.00 10.00 15.00 20.00 25.00
Operating Voltage (Volts)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 1.00 2.00 3.00 4.00 5.00 6.00 7.00 8.00 9.00
Operating Current (Amps)
0.00
50.00
100.00
150.00
200.00
250.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.00 5.00 10.00 15.00 20.00 25.00
Operating Voltage (Volts)
0.00
50.00
100.00
150.00
200.00
250.00
Qh (Watts)
Total Heat Dissipated at Hot Side (Qh=Qc+Pin)
Thot = 27 °C
ΔT=0°C
ΔT=10°C
ΔT=20°C
ΔT=30°C
ΔT=40°C
ΔT=50°C
ΔT=60°C
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0 80.0
ΔT (°C)
0.00
10.00
20.00
30.00
40.00
50.00
60.00
70.00
80.00
Qc (Watts)
Heat Pumped at Cold Side (Qc)
Thot = 27 °C | Current = 6.0 Amps
0.0 10.0 20.0 30.0 40.0 50.0 60.0 70.0 80.0
ΔT (°C)
0.00
1.00
2.00
3.00
4.00
5.00
6.00
COP
Coefficient of Performance (COP = Qc/Pin)
Thot = 27 °C | Current = 6.0 Amps
' THERMAL
Lal , SYSTEMS
PowerCycling PC Series PC7-16-F1-4040-TA-W6
MFG Part Number: 108161070003
SPECIFICATIONS*
FINISHING OPTIONS
SEALING OPTIONS
NOTES
Hot Side Temperature
27.0 °C 35.0 °C 50.0 °C
Qcmax (ΔT = 0)
71.6 Watts 73.7 Watts 77.6 Watts
ΔTmax (Qc = 0)
70.5°C
73.5°C 78.8°C
Imax (I @ ΔTmax)
7.0 Amps
7.0 Amps 6.9 Amps
Vmax (V @ ΔTmax)
17.6 Volts 18.3 Volts 19.5 Volts
Module Resistance
2.33 Ohms
2.43 Ohms 2.61 Ohms
Max Operating Temperature
80 °C
Weight
20.0 gram(s)
* Specifications reflect thermoelectric coefficients updated March 2020
Suffix
Thickness
Flatness / Parallelism
Hot Face
Cold Face
Lead Length
TA
3.300 ±0.025 mm
0.130 ± 0.001 in
0.025 mm / 0.025 mm
0.001 in / 0.001 in
Lapped
Lapped
152.4 mm
6.00 in
Suffix
Sealant
Color
Temp Range
Description
None
No sealing specified
1.
Max operating temperature: 120°C
2.
Do not exceed Imax or Vmax when operating module
3.
Reference assembly guidelines for recommended installation
4.
Solder tinning also available on metallized ceramics
Any information furnished by Laird and its agents, whether in specifications, data sheets, product catalogues or otherwise, is believed to be (but is not warranted as
being) accurate and reliable, is provided for information only and does not form part of any contract with Laird. All specifications are subject to change without notice.
Laird assumes no responsibility and disclaims all liability for losses or damages resulting from use of or reliance on this information. All Laird products are sold
subject to the Laird Terms and Conditions of sale (including Laird’s limited warranty) in effect from time to time, a copy of which will be furnished upon request.
© Copyright 2020 Laird Thermal Systems GmbH. All Rights Reserved. Laird, Laird Technologies, Laird Thermal Systems, the Laird Logo, and other word marks and
logos are trademarks or registered trademarks of Laird Limited or an affiliate company thereof. Other product or service names may be the property of third parties.
Nothing herein provides a license under any Laird or any third party intellectual property rights.
Date: 04/24/2020