Klein Tools, Inc. 的 Tradesman Pro™ Tool Master Rolling Tool Bag 规格书
TBADESMAN I’IIIIT
TM
TOOL MASTER ROLLING TOOL BAG
8" WHEELS
HARD
TOP FOR
STACKING
LOAD
RATED
f."
© 2019 Klein Tools, Inc.
Lincolnshire, IL 60069
82854 Rev. 02/19 A
TRADESMAN
PRO
TM
TOOL MASTER ROLLING TOOL BAG
See our complete line of Tradesman Pro™ Products
www.kleintools.com
Cat. No.
UPC 0-92644+ Description
Size Weight Load Rated Wheel Diameter
55473RTB 55473-5 Tool Master Rolling Tool Bag 22.5"H x 21.8"L x 15.4"W (572 x 554 x 391 mm) 29 lbs (13.2 kg) 250 lbs (113.4 kg) 8" (20.32 cm)
55452RTB 55452-0 Rolling Tool Bag 14"H x 19"L x 12.5"W (356 x 483 x 318 mm) 19 lbs (8.62 kg) 200 lbs (90.7 kg) 6" (15.24 cm)
Metal latches
keep lid closed
Heavy-duty telescoping handle for
easy maneuvering on the jobsite
Exterior webbing and D-rings
allow for bungee cord attachments
and other clip-ons
Hard top stays open and
can be locked when shut
(lock sold separately)
Orange interior for
easy tool visibility
7 exterior
pockets
Rugged 8" wheels provide high clearance to easily roll over
uneven terrain
Hard top allows for stacking materials on top
Twist-lock the Klein LED Light (55437) or Wireless Speaker
(AEPJS1) on front mount (items sold separately)
LOAD
RATED
UP TO
250 LBS
Wide open interior
accommodates
large tools plus
12 pockets for
maximum tool
storage
Constructed with
durable 1680d
ballistic weave
material